EFB1724SHG-F00 Spec Datasheet by Delta Electronics
View All Related Products | Download PDF DatasheetDELTA ELECTRONICS. INC.
252, SHANG YING ROAD, KUEI SAN TEL : 886-(0)3-3591968
TAOYUAN HSIEN 333, TAIWAN, R. 0. C. FAX : 886-(OJS-3591991
SPECIFICATION FOR APPROVAL
uxuxuuuxuxuuuuxuuuu
Customer:
EFB1724SHG7F00
1. SCOPE:
THIS SPECIFICATION DEFINES THE ELECTRICAL AND MECHANICAL
CHARACTERISTICS OF THE DC BRUSHLESS AXIAL FLOW FAN. THE FAN
MOTOR IS WITH TWO PHASES AND FOUR POLES.
2. CHARACTERS:
1 ITEM 1 DESCRIPTION
{WEIRD voila 777777 W24 vncW
WWOPERATIONW‘IOLTAGE 77777 120 — 28W0W\IDC
[RESET CURRENT WWWWWW WWWWIW.W1W”WIW(WMAX. 216) A
FRET POWVWVER WWWWWW WWzESéYMAx. 3610) w
Rifle—1&3 """"""""""""""""" I""WWWZ5—db"i€.'13'.fii"{§fifi """""
iWMAx AIR ESW WWWWWW WéiébWsfiiii 8.2BOIWM3/MINWW
i (AT ZERO STATIC PRESSURE) i 325.00 (MIN. 292.40) CFM
WERWXIEEfiiéEEfié """""""" IW"'W'E'v'EKQIiiiff'é'éié'dETLEfi—E """
1 (AT ZERO AIRFLOW) i 1.083 (MIN. 0.878) inchHgO
WACOUSTICAWLWNOISE {Xvi} W ”REM: 62.0)WEWI3W—A
{WI—fifs'fiifii'di'fiéi """""""""
(continued)
page: 1 A00
PART NO
DELTA MODEL: EFB1724SHG-F0 0
I
L,
I
I
I
I
I,
I
I
I
I
I
I
I
I
I,
I
I
I,
I
I
I
I
I,
I
I
I
I
I,
I
I
I
I
I
I
I
I
I,
I
I
I
I
I
I
I
I
I,
I
OVER CURRENT SHUT DOWN THE CURRENT WILL SHUT DOWN WHEN
LOCKING ROTOR.
LEADWIREUL1007—F—AWG#24
BLACK WIRE NEGATIVE(—)
RED WIRE POSITIVE(+)
I BLUE WIRE FREQUENCY(F00)
WWW WWWW WWWWWWWWWW WWWW WWWW WWWW W WWWW WWWW WWWWWWWWWW WWW
”INSULATION’STRENETE"WW miO’MWEO7OIIM’MIIITAT’EOO’ROOM"WI
I (BETWEEN FRAME AND (+) TERMINAL) I
DIELECTRIC STRENGTH 5 mA MAX. AT 500 VAC 60 Hz I
I ONE MINUTE, (BETWEEN FRAME AND I
(+) TERMINAL) I
EXTERNAL COVER 3 OPEN TYPE
LIFE EXPECTANCE I 00000 HOURS CONTINOUS OPERATION I
I AT 40 “C WITH 15 ~ 65 man. I
ROTATION I COUNTER CLOCKWISE VIEW I
I FROM NAME PLATE SIDE I
NOTES: 1. ALL READINGS ARE MEASURED AFTER STABLY WARMING UP
THROUGH 10 MINUTES.
2. THE VALUES WRITTEN IN PARENS , ( ), ARE LIMITED SPEC.
3. ACOUSTICAL NOISE MEASURING CONDITION:
DC F'AN
MICROPHONE
1M
NOISE IS MEASURED AT RATED VOLTAGE IN FREE AIR IN ANECHOIC
CHAMBER WITH B 8: K SOUND LEVEL METER WITH MICROPHONE AT
A DISTANCE OF ONE METER FROM THE FAN INTAKE.
page: 2 A00
PART NO:
3. MECHANICAL:
3—1. DIMENSIONS SEE DIMENSIONS DRAWING
3—2. ERAME 7 DIE—CAST ALUMINUM
373. IMPELLER PLASTIC UL: 94V70
3—4. BEARING SYSTEM TWO BALL BEARINGS
375. WEIGHT 7 7777777 7 840 GRAMS
4. ENVIRONMENTAL:
4—1. OPERATING TEMPERATURE —10 T0 +70 DEGREE G
4—2. STORAGE TEMPERATURE —40 TO +75 DEGREE c
473. OPERATING HUMIDITY 5 TO 90 7.: RH
4—4. STORAGE HUMIDITY 5 TO 95 7; EH
5. PROTECTION:
5-1. LOCKED ROTOR PROTECTION
IMPEDANCE 0F MOTOR WINDING PROTECTS MOTOR FROM FIRE IN 96
HOURS OF LOCKED ROTOR CONDITION AT THE RATED VOLTAGE.
5—2. POLARITY PROTECTION
BE CAPABLE OF WITHSTANDING IF REVERSE CONNECTION FOR POSITIVE
AND NEGATIVE LEADS.
6. RE OZONE DEPLETING SUBSTANCES:
6-I. NO CONTAINING PBBS, PBBOS, CFCS, PBBES, PBDPES AND HCFCS.
7. PRODUCTION LOCATION
771. PRODUCTS WILL BE PRODUCED IN CHINA 0R THAILAND 0R TAIWAN
page: 3 A00
PART NO:
DELTA MODEL: EFB 1 7245HG—FOO
8. BASIC RELIABILITY REQUIREMENT:
B —l . THERMAL
CYCLING
8—2. HUMIDITY
EXPOSURE
8—3. VIBRATION
8—4. MECHANICAL
SHOCK
875. LIFE
LOW TEMPERATURE: —40"C
HIGH TEMPERATURE: +BO"C
SOAK TIME: 30 MINUTES
TRANSITION TIME < 5="" minutes="" duty="" cycles:="" 5="" temperature:="" +25”c="" ~="" +65°c="" humidity:="" 90*98z="" rh="" ®="" +65°c="" for="" 4="" hours/="" cycle="" power:="" nonioperating="" test="" time:="" 168="" hours="" temperature:="" +25°c="" orientation:="" x,="" y,="" z="" power:="" non—operating="" vibration="" level:="" overall="" grms="3.2" frequency(hz)="" psd(g“2/hz)="" 10="" 0.040="" 20="" 0.100="" 40="" 0.100="" 000="" 0.002="" 1000="" 0.002="" test="" time:="" 2="" hours="" on="" each="" orientation="" temperature:="" +20°c="" orientation:="" x,="" y,="" z="" power:="" non-operating="" acceleration:="" 20="" g="" min.="" pulse:="" 11="" ms="" halilsine="" wave="" number="" of="" shocks:="" 5="" shocks="" for="" each="" direction="" temperature:="" max="" ,="" operating="" temperature="" power:="" operating="" duration:="" 1000="" hours="" min.="" page:="" 4="" a00="">
DELTA MODEL EFB17248HG—E00
9. P 8: Q CURVE:
10.5 (MS/MIN.)
9.0
7.5
6.0
4.5
1.5
0.
0
and and $6 wvd mnd 3.9 0.0
120 180 240 300 360 (CFM)
60
0
AIR FLOW |:>
‘ TEST CONDITION: INPUT VOLTAGE
8N: EE.
8“: Ezc
W OPERATION VOLTAGE
7* ROOM TEMPERATURE
TEMPERATURE
HUMIDITY 65%RH
A00
page: 5
DELTA MODE . EFBI724SHG7F00
10. DIMENSION DRAWING:
LABEL:
DC BRUSHLESS
Mum EFB1724SHG
«WI 0R
m: IN mm
m72.0i0.5
(ms.772i0.020)
I62.0:0.3
(6.375i0m2)
Z 87¢4Ji01>
DC BRUSHLESS
“DUEL EFE1724S HG
C 65%;"
mo: IN THAILAND
I 10.0 10.0 I
DC BRUSHLESS
NC"’ELEFBWZASHG
C E33361
mo; IN mum mo.
50.8 :33
(2.000 .tfa‘ié‘
(8—¢O,169i0.012)
‘ (0.394) (0.394)
320.0iI00
(12.598t0394)
page: 6
UNIT: mm(INCH)
A00
PART NO
DELTA MODE EFE1724SI-IG—FOO
11. FREQUENCY GENERATOR (FG) SIGNAL:
1. OUTPUT CIRCUIT - OPEN COLLECTOR MODE: V"
i I
I
MOTOR DRIVER S Va R
i 4» FG SIGNAL
CAUTION:
THE LEAD WIRE OF FG SIGNAL CAN NOT TOUCH
THE LEAD WIRE OF POSITIVE OR NEGATIVE.
2. SPECIFICATION:
Vm: (sat):0.5V MAX. Vm :ZBVDC MAX.
: =5mA MAX. szyu/L
AUTOMATIC SELF ROTATION RECOVERY
3. FREQUENCY GENERATOR WAVEFORM: I—
RUNNING LOCICED RUNNING
FAN RUNNING FOR 4 POLES
BLADE IflKED
,_ _____ ____
I
I
I O R
I
, 77777777 4‘7
TL T T3 T4
T8
T1=T2=T3=T4=1/4TS
N=R.P.M
TS=60/N(SEC)
‘VOLTAGE LEVEL AFTER BLADE LOCKED
‘4 POLES
page: 7 A00
@um
Delta will not guarantee the performance of the products if the application condition falls
A written request should be submitted to Delta prior to approval if deviation from this
Please exercise caution when handling fans. Damage may be caused when pressure is applied
dropped to the
some special designs, there is no guarantee that the products will be free
from any such safety problems or failures as caused by the introduction of powder, droplets of
sentative of some unique examples and viewed as the
It is very important to establish the correct polarity before connecting the fan to the power
be caused to the fans if connection is
according to the storage temperature limits specified. Do not
store fans in a high humidity environment. We highly recommend performance testing is
ck Rotor Protection feature. If you impair the rotation of
the impeller for the fans that do not have this function, the performance of those fans will lead
It is important to consider safety when testing the fans. A suitable fan guard should be fitted to
rried out at relative (ambient) temperature and
F” capacitor to the fan externally when the application calls
Descriptions:
1.
Delta will not guarantee the performance of the products if the application condition falls
outside the parameters set forth in the specification.
2.
A written request should be submitted to Delta prior to approval if deviation from this
specification is required.
3.
Please exercise caution when handling fans. Damage may be caused when pressure is applied
to the impeller, if the fans are handled by the lead wires, or if the fans are hard-
dropped to the
production floor.
4. Except as pertains to s
ome special designs, there is no guarantee that the products will be free
from any such safety problems or failures as caused by the introduction of powder, droplets of
water or encroachment of insect into the hub.
5. The above-mentioned conditions are repre
sentative of some unique examples and viewed as the
first point of reference prior to all other information.
6.
It is very important to establish the correct polarity before connecting the fan to the power
source. Positive (+) and Negative (-). Damage may
be caused to the fans if connection is
with reverse polarity, as there is no foolproof method to protect against such error.
7. Delta fans are not suitable where any corrosive fluids are introduced to their environment.
8. Please ensure all fans are stored ac
cording to the storage temperature limits specified. Do not
store fans in a high humidity environment. We highly recommend performance testing is
conducted before shipping, if the fans have been stored over 6 months.
9. Not all fans are provided with the Lo
ck Rotor Protection feature. If you impair the rotation of
the impeller for the fans that do not have this function, the performance of those fans will lead
to failure.
10. Please be cautious when mounting the fan. Incorrect mounting of fans may cause exces
s
resonance, vibration and subsequent noise.
11.
It is important to consider safety when testing the fans. A suitable fan guard should be fitted to
the fan to guard against any potential for personal injury.
12. Except where specifically stated, all tests are ca
rried out at relative (ambient) temperature and
humidity conditions of 25oC, 65%. The test value is only for fan performance itself.
13. Be certain to connect an “over 4.7µ
F” capacitor to the fan externally when the application calls
for using multiple fans in parallel, to avoid any unstable power.
Products related to this Datasheet
FAN AXIAL 172X50.8MM 24VDC WIRE