Tripp Lite
1m w 35m 5n .y
cmcago, \L a 009‘ U
Telephone. 7
Win/mm, \ ,
l
.
Premium Cat5/5e/6 Gigabit Molded Patch Cable,
24 AWG, 550 MHz/1 Gbps (RJ45 M/M), Green, 3 ft.
MODEL NUMBER: N200-003-GN
Ideal for connecting high-speed network components, such as computers, printers, video game systems,
Blu-ray™ players, copy machines, routers and modems, in a home or office Cat5/5e/6 application.
Description
The N200-003-GN Cat6 Gigabit Molded Patch Cable (M/M) ensures ultra-fast performance throughout
your Cat5/5e/6 network application. It connects high-speed network components like computers, printers,
video game systems, Blu-ray players, copy machines, routers and modems in a home or office Cat5/5e/6
application.
This three-foot green cable is designed for 1000Base-T (1 Gbps Ethernet), 10/100Base-T (Ethernet), 100
Mbps TPDDI, 155 Mbps ATM, ISDN, voice, Token Ring Type 3 and EIA/TIA applications. Manufactured
from 24 AWG 4-pair stranded UTP with a staggered-pin plug design and male RJ45 connectors, each
cable provides high-speed connections up to 550 MHz/1 Gbps and flawless signal delivery, while keeping
near-end crosstalk levels to a minimum.
The N200-003-GN is constructed of top-quality materials for long life and durability. Corrosion-resistant
gold-plated copper contacts provide maximum conductivity and minimize data loss. Integral strain relief
gives the cable extra flexibility, reduces stress, and helps the cable and connectors move freely without
cracking. Meets most current industry standards, including IEEE 802.3ab, IEEE 802.5, ANSI/EIA/TIA 568,
ISO/IEC 11801 and ETL (category 6 draft 11).
Features
The Ideal Solution for All High-Speed Cat5/5e/6 Networking
Connects high-speed network components, such as computers, printers, video game systems, Blu-ray
players, copy machines, routers and modems
●
Designed for 1000Base-T, 10/100Base-T (Ethernet), 100 Mbps TPDDI, 155 Mbps ATM, ISDN, voice,
Token Ring Type 3 and EIA/TIA applications
●
Highlights
Premium cabling for Cat5/5e/6
home/office network
applications
●
Rated for 550 MHz/1 Gbps
communication
●
24 AWG 4-pair stranded UTP
with PVC jacket
●
Gold-plated copper contacts
minimize data loss
●
Integral strain relief protects
connectors from stress and
cracking
●
Package Includes
N200-003-GN Cat6 Gigabit
Molded Patch Cable, Green, 3
ft.
●
1 / 3
TRIPP°LITE
Specifications
Recommended for home or office applications
●
Provides high-speed connections up to 550 MHz/1 Gbps
●
Flawless signal delivery with minimal near-end crosstalk levels
●
Premium Construction Ensures Error-Free Signal Transfer
Manufactured from 24 AWG 4-pair stranded UTP with staggered-pin plug design
●
Molded RJ45 connectors and gold-plated copper contacts for maximum conductivity and minimum data
loss
●
Integral strain relief protects cable and connectors from stress and cracking
●
Meets most current industry standards, including IEEE 802.3ab, IEEE 802.5, ANSI/EIA/TIA 568,
ISO/IEC 11801 and ETL (category 6 draft 11)
●
OVERVIEW
UPC Code 037332201829
INPUT
Cable Length (ft.) 3
Cable Length (m) 0.9
Cable Length (in.) 36
Cable Length (cm) 91.4
PHYSICAL
Cable Shielding UTP
Color Green
Shipping Dimensions (hwd / cm) 22.86 x 17.78 x 1.27
Shipping Dimensions (hwd / in.) 9.00 x 7.00 x 0.50
Shipping Weight (kg) 0.05
Shipping Weight (lbs.) 0.10
Snagless Connector No
Wire Gauge (AWG) 24
Wire Type Stranded
COMMUNICATIONS
Network Speed 1Gbps
CONNECTIONS
2 / 3
' Tripp Lite
' m WVSSrhSn A
Chwcago, \L 5000‘? U
TRIPP-LITE;
Telephone 7
Z - wwwnippw
© 2019 Tripp Lite. All rights reserved. All product and company names are trademarks or registered trademarks of their respective holders. Use of them does
not imply any affiliation with or endorsement by them. Tripp Lite has a policy of continuous improvement. Specifications are subject to change without notice.
Tripp Lite uses primary and third-party agencies to test its products for compliance with standards. See a list of Tripp Lite's testing agencies:
https://www.tripplite.com/products/product-certification-agencies
Side A - Connector 1 RJ45 (MALE)
Side B - Connector 1 RJ45 (MALE)
FEATURES & SPECIFICATIONS
Technology Cat6
WARRANTY
Product Warranty Period
(Worldwide) Lifetime limited warranty
3 / 3
Products related to this Datasheet
CAT6 GIGABIT MOLDED PATCH CABLE