ATECC108A Summary Datasheet by Microchip Technology
View All Related Products | Download PDF DatasheetAtmeE
ATECC108A
Atmel CryptoAuthentication Device
SUMMARY DATASHEET
Features
Crypto Element Devices with Secure Hardware-based Key Storage
Performs High-Speed Public Key (PKI) Algorithms
– ECDSA: FIPS186-3 Elliptic Curve Digital Signature Algorithm
NIST Standard P256, B283 and K283 Elliptic Curve Support
SHA-256 Hash Algorithm with HMAC Option
Host and Client Operations
256-bit and 283-bit Key Length
Storage for up to 16 Keys
Guaranteed Unique 72-bit Serial Number
Internal High-quality FIPS Random Number Generator (RNG)
10Kb EEPROM Memory for Keys, Certificates, and Data
Storage for up to 16 Keys
Multiple Options for Consumption Logging and One Time Write Information
Intrusion Latch for External Tamper Switch or Power-on Chip Enablement.
Multiple I/O Options:
– High-speed Single Pin Interface, with One GPIO Pin
– 1MHz Standard I2C Interface
2.0V to 5.5V Supply Voltage Range
1.8V to 5.5V IO levels
<150nA Sleep Current
8-pad UDFN, 8-lead SOIC, and 3-lead CONTACT Packages
Applications
Secure Download and Boot
Ecosystem Control
Message Security
Anti-Cloning
Atmel-8895BS-CryptoAuth-ATECC108A-Datasheet-Summary_012016
This is a summary document.
The complete document is
available under NDA. For more
information, please contact
your local Atmel sales office.
Secure Download and Boot
Authentication and Protect Code
In-transit
Ecosystem Control
Ensure Only OEM/Licensed
Nodes and Accessories Work
Anti-cloning
Prevent Building with Identical
BOM or Stolen Code
Message Security
Authentication, Message Integrity,
and Confidentiality of Network
Nodes (IoT)
CryptoAuthentication
Ensures Things and Code
are Real, Untampered, and
Confidential
84nd SOIC
(pr View)
NC El]:
Nc Ell:
NC El]:
GND Ell:
.u»_
«.an
II Vac
I NC
I scL
II SDA
NC
NC
Nc
GND
B-pad UDFN
(TOP View)
3-Iead Contact
(Top VIew)
.uu-
Vu:
NC
scL
SDA
SBA
GND
Vac
AtmeL
ATECC108A [Summary Datasheet]
Atmel-8895BS-CryptoAuth-ATECC108A-Datasheet-Summary_012016
2
2
Pin Configuration and Pinouts
Table 1. Pin Configuration
Pin
Function
NC
No Connect
GND
Ground
SDA
Serial Data
SCL
Serial Clock Input
VCC
Power Supply
Figure 1. Pinouts
AtmeL
ATECC108A [Summary Datasheet]
Atmel-8895BS-CryptoAuth-ATECC108A-Datasheet-Summary_012016
3
3
1 Introduction
1.1 Applications
The Atmel® ATECC108A is a member of the Atmel CryptoAuthentication™ family of crypto engine authentication
devices with highly secure hardware-based key storage.
The ATECC108A has a flexible command set that allows use in many applications, including the following,
among many others:
Network/IoT Node Protection
Authenticates node IDs and ensures the integrity of messages.
Anti-Counterfeiting
Validates that a removable, replaceable, or consumable client is authentic. Examples of clients could be
system accessories, electronic daughter cards, or other spare parts. It can also be used to validate a
software/firmware module or memory storage element.
Protecting Firmware or Media
Validates code stored in flash memory at boot to prevent unauthorized modifications, encrypt downloaded
program files as a common broadcast, or uniquely encrypt code images to be usable on a single system
only.
Storing Secure Data
Store secret keys for use by crypto accelerators in standard microprocessors. The ATECC108A can be
used to store small quantities of data necessary for configuration, calibration, ePurse value, consumption
data, or other secrets. Programmable protection is available using encrypted/authenticated reads and
writes.
Checking User Password
Validates user-entered passwords without letting the expected value become known, maps memorable
passwords to a random number, and securely exchanges password values with remote systems.
1.2 Device Features
The ATECC108A includes an EEPROM array which can be used for storage of up to 16 keys, certificates,
miscellaneous read/write, read-only or secret data, consumption logging, and security configurations. Access to
the various sections of memory can be restricted in a variety of ways and then the configuration can be locked to
prevent changes.
The ATECC108A features a wide array of defense mechanisms specifically designed to prevent physical attacks
on the device itself, or logical attacks on the data transmitted between the device and the system. Hardware
restrictions on the ways in which keys are used or generated provide further defense against certain styles of
attack.
Access to the device is made through a standard I2C Interface at speeds of up to 1Mb/s. The interface is
compatible with standard Serial EEPROM I2C interface specifications. The device also supports a Single-Wire
Interface (SWI), which can reduce the number of GPIOs required on the system processor, and/or reduce the
number of pins on connectors. If the Single-Wire Interface is enabled, the remaining pin is available for use as a
GPIO, an authenticated output or tamper input.
Using either the I2C or Single-Wire Interface, multiple ATECC108A devices can share the same bus, which saves
processor GPIO usage in systems with multiple clients such as different color ink tanks or multiple spare parts,
for example.
AtmeL
ATECC108A [Summary Datasheet]
Atmel-8895BS-CryptoAuth-ATECC108A-Datasheet-Summary_012016
4
4
Each ATECC108A ships with a guaranteed unique 72-bit serial number. Using the cryptographic protocols
supported by the device, a host system or remote server can verify a signature of the serial number to prove that
the serial number is authentic and not a copy. Serial numbers are often stored in a standard Serial EEPROM;
however, these can be easily copied with no way for the host to know if the serial number is authentic or if it is a
clone.
The ATECC108A can generate high-quality FIPS random numbers and employ them for any purpose, including
usage as part of the device’s crypto protocols. Because each random number is guaranteed to be essentially
unique from all numbers ever generated on this or any other device, their inclusion in the protocol calculation
ensures that replay attacks (i.e. re-transmitting a previously successful transaction) will always fail.
System integration is easy due to a wide supply voltage range (of 2.0V to 5.5V) and an ultra-low sleep current (of
<150nA). Multiple package options are available (See Sections 4, Ordering Information and Section 5, Package
Drawings).
See Section 3 for information regarding compatibility with the Atmel ATSHA204 and ATECC108.
1.3 Cryptographic Operation
The ATECC108A implements a complete asymmetric (public/private) key cryptographic signature solution based
upon Elliptic Curve Cryptography and the ECDSA signature protocol. The device features hardware acceleration
for the NIST standard P256 prime curve and supports the complete key life cycle from high quality private key
generation, to ECDSA signature generation, and ECDSA public key signature verification.
The hardware accelerator can implement such asymmetric cryptographic operations from ten to one-thousand
times faster than software running on standard microprocessors, without the usual high risk of key exposure that
is endemic to standard microprocessors.
The device is designed to securely store multiple private keys along with their associated public keys and
certificates. The signature verification command can use any stored or an external ECC public key. Public keys
stored within the device can be configured to require validation via a certificate chain to speed-up subsequent
device authentications.
Random private key generation is supported internally within the device to ensure that the private key can never
be known outside of the device. The public key corresponding to a stored private key is always returned when the
key is generated and it may optionally be computed at a later time.
The ATECC108A also supports a standard hash-based challenge-response protocol in order to simplify
programming. In its most basic instantiation, the system sends a challenge to the device, which combines that
challenge with a secret key and then sends the response back to the system. The device uses a SHA-256
cryptographic hash algorithm to make that combination so that an observer on the bus cannot derive the value of
the secret key, but preserving that ability of a recipient to verify that the response is correct by performing the
same calculation with a stored copy of the secret on the recipient’s system.
Due to the flexible command set of the ATECC108A, these basic operation sets (i.e. ECDSA signatures and
SHA-256 challenge-response) can be expanded in many ways.
In a host-client configuration where the host (for instance a mobile phone) needs to verify a client (for instance an
OEM battery), there is a need to store the secret in the host in order to validate the response from the client. The
CheckMac command allows the device to securely store the secret in the host system and hides the correct
response value from the pins, returning only a yes or no answer to the system.
All hashing functions are implemented using the industry-standard SHA-256 secure hash algorithm, which is part
of the latest set of high-security cryptographic algorithms recommended by various government agencies and
cryptographic experts. The ATECC108A employs full-sized 256 bit secret keys to prevent any kind of exhaustive
attack.
AtmeL 5
ATECC108A [Summary Datasheet]
Atmel-8895BS-CryptoAuth-ATECC108A-Datasheet-Summary_012016
5
5
2 Electrical Characteristics
2.1 Absolute Maximum Ratings*
Operating Temperature .......................... -40°C to 85°C
Storage Temperature ........................... -65°C to 150°C
Maximum Operating Voltage................................. 6.0V
DC Output Current ................................................ 5mA
Voltage on any pin ...................... -0.5V to (VCC + 0.5V)
*Notice: Stresses beyond those listed under “Absolute
Maximum Ratings” may cause permanent damage to
the device. This is a stress rating only and functional
operation of the device at these or any other
conditions beyond those indicated in the operational
sections of this specification are not implied. Exposure
to absolute maximum rating conditions for extended
periods may affect device reliability.
2.2 Reliability
The ATECC108A is fabricated with the Atmel high reliability of the CMOS EEPROM manufacturing technology.
Table 2-1. EEPROM Reliability
Parameter
Min
Typical
Max
Units
Write Endurance (Each Byte)
400,000
Write Cycles
Data Retention (At 55C)
10
Years
Data Retention (At 35C)
30
50
Years
Read Endurance
Unlimited
Read Cycles
2.3 AC Parameters: All I/O Interfaces
Figure 2-1. AC Parameters: All I/O Interfaces
Parameter (1)
Symbol
Direction
Min
Typ
Max
Unit
Notes
Power-Up Delay
tPU
To Crypto
Authentication
100
—
µs
Minimum time between VCC > VCC min prior
to measurement of tWLO.
Wake Low
Duration
tWLO
To Crypto
Authentication
60
—
µs
Wake High
Delay to Data
Comm.
tWHI
To Crypto
Authentication
500
µs
SDA should be stable high for this entire
duration.
High Side Glitch
Filter at Active
tHIGNORE_A
To Crypto
Authentication
45(1)
ns
Pulses shorter than this in width will be
ignored by the device, regardless of its
state when active.
Low Side Glitch
Filter at Active
tLIGNORE_A
To Crypto
Authentication
45(1)
ns
Pulses shorter than this in width will be
ignored by the device, regardless of its
state when active.
Low Side Glitch
Filter at Sleep
tLIGNORE_S
To Crypto
Authentication
15(1)
µs
Pulses shorter than this in width will be
ignored by the device when in sleep mode.
Watchdog
Timeout
tWATCHDOG
To Crypto
Authentication
0.7
1.3
1.7
s
Maximum time from wake until device is
forced into sleep mode.
Note: 1. These parameters are guaranteed through characterization, but not tested.
nMEour
AtmeL
ATECC108A [Summary Datasheet]
Atmel-8895BS-CryptoAuth-ATECC108A-Datasheet-Summary_012016
6
6
2.3.1 AC Parameters: Single-Wire Interface
Table 2-2. AC Parameters: Single-Wire Interface
Applicable from TA = -40°C to +85°C, VCC = +2.0V to +5.5V, CL =100pF (unless otherwise noted).
Parameter
Symbol
Direction
Min
Typ
Max
Unit
Notes
Start Pulse
Duration
tSTART
To Crypto
Authentication
4.10
4.34
4.56
µs
From Crypto
Authentication
4.60
6
8.60
µs
Zero
Transmission
High Pulse
tZHI
To Crypto
Authentication
4.10
4.34
4.56
µs
From Crypto
Authentication
4.60
6
8.60
µs
Zero
Transmission
Low Pulse
tZLO
To Crypto
Authentication
4.10
4.34
4.56
µs
From Crypto
Authentication
4.60
6
8.60
µs
Bit Time(1)
tBIT
To Crypto
Authentication
37
39
—
µs
If the bit time exceeds tTIMEOUT then ATECC108A may
enter the sleep mode.
From Crypto
Authentication
41
54
78
µs
Turn Around
Delay
tTURNAROUND
From Crypto
Authentication
64
96
131
µs
ATECC108A will initiate the first low going transition
after this time interval following the initial falling edge of
the start pulse of the last bit of the transmit flag.
To Crypto
Authentication
93
µs
After ATECC108A transmits the last bit of a group,
system must wait this interval before sending the first bit
of a flag. It is measured from the falling edge of the start
pulse of the last bit transmitted by ATECC108A.
IO Timeout
tTIMEOUT
To Crypto
Authentication
45
65
85
ms
ATECC108A may transition to the sleep mode if the bus
is inactive longer than this duration.
Note: 1. START, ZLO, ZHI, and BIT are designed to be compatible with a standard UART running at 230.4Kbaud for
both transmit and receive. The UART should be set to seven data bits, no parity and one Stop bit.
AtmeL
ATECC108A [Summary Datasheet]
Atmel-8895BS-CryptoAuth-ATECC108A-Datasheet-Summary_012016
7
7
2.3.2 AC Parameters: I2C Interface
Table 2-3. AC Characteristics of I2C Interface
Applicable over recommended operating range from TA = -40°C to + 85°C, VCC = +2.0V to +5.5V,
CL = 1 TTL Gate and 100pF (unless otherwise noted).
Symbol
Parameter
Min
Max
Units
fSCK
SCK Clock Frequency
1
MHz
tHIGH
SCK High Time
400
ns
tLOW
SCK Low Time
400
ns
tSU.STA
Start Setup Time
250
ns
tHD.STA
Start Hold Time
250
ns
tSU.STO
Stop Setup Time
250
ns
tSU.DAT
Data In Setup Time
100
ns
tHD.DAT
Data In Hold Time
0
ns
tR
Input Rise Time(1)
300
ns
tF
Input Fall Time(1)
100
ns
tAA
Clock Low to Data Out Valid
50
550
ns
tDH
Data Out Hold Time
50
ns
tTIMEOUT
SMBus Timeout Delay
25
75
ms
tBUF
Time bus must be free before a new transmission can start. (1)
500
ns
Note: 1. Values are based on characterization and are not tested.
AC measurement conditions:
RL (connects between SDA and VCC): 1.2k (for VCC +2.0V to +5.0V)
Input pulse voltages: 0.3VCC to 0.7VCC
Input rise and fall times: 50ns
Input and output timing reference voltage: 0.5VCC
AtmeL
ATECC108A [Summary Datasheet]
Atmel-8895BS-CryptoAuth-ATECC108A-Datasheet-Summary_012016
8
8
2.4 DC Parameters: All I/O Interfaces
Table 2-4. DC Parameters on All I/O Interfaces
Parameter
Symbol
Min
Typ
Max
Unit
Notes
Ambient Operating Temperature
TA
-40
85
C
Power Supply Voltage
VCC
2.0
5.5
V
Active Power Supply Current
ICC
3
6
mA
Waiting for I/O during I/O transfers or execution
of non-ECC commands when ChipMode:3 is
zero.
—
16
mA
During ECC command execution.
Idle Power Supply Current
IIDLE
800
µA
When device is in idle mode,
VSDA and VSCL < 0.4V or > VCC – 0.4
Sleep Current
ISLEEP
30
150
nA
When device is in sleep mode, VCC 3.6V,
VSDA and VSCL < 0.4V or > VCC – 0.4, TA 55°C
2
µA
When device is in sleep mode.
Output Low Voltage
VOL
0.4
V
When device is in active mode,
VCC = 2.5 – 5.5V
Output Low Current
IOL
4
mA
When device is in active mode,
VCC = 2.5 – 5.5V, VOL = 0.4V
Theta JA
ƟJA
166
C/W
SOIC (SSH)
173
C/W
UDFN (MAH)
146
C/W
RBH
2.4.2 VIH and VIL Specifications
The input voltage thresholds when in sleep or idle mode are dependent on the VCC level as shown in the graph
below. When the device is active (i.e. not in sleep or idle mode), the input voltage thresholds are different
depending upon the state of TTLenable (bit 1) within the ChipMode byte in the Configuration zone of the
EEPROM. When a common voltage is used for the ATECC108A VCC pin and the input pull-up resistor, then this
bit should be set to a one, which permits the input thresholds to track the supply.
If the voltage supplied to the VCC pin of the ATECC108A is different than the system voltage to which the input
pull-up resistor is connected, then the system designer may choose to set TTLenable to zero, which enables a
fixed input threshold according to the following table. The following applies only when the device is active:
Table 2-5. VIL, VIH on All I/O Interfaces
Parameter
Symbol
Min
Typ
Max
Unit
Notes
Input Low Voltage
VIL
-0.5
0.5
V
When device is active and TTLenable bit in
configuration memory is zero.
Input High Voltage
VIH
1.5
VCC + 0.5
V
When device is active and TTLenable bit in
configuration memory is zero.
AtmeL
ATECC108A [Summary Datasheet]
Atmel-8895BS-CryptoAuth-ATECC108A-Datasheet-Summary_012016
9
9
3 Compatibility
3.1 Atmel ATSHA204
If properly configured, it can be used in all situations where the ATSHA204 or ATSHA204A is currently employed.
Because the Configuration zone is larger, the personalization procedures for the device must be updated when
personalizing the ATSHA204 or ATSHA204A.
3.2 Atmel ATECC108
ATECC108A is designed to be fully compatible with the ATECC108. If properly configured, can be used in all
situations where ATECC108 is currently employed. In many situations, the ATECC108A can also be used in an
ATECC108 application without change. The new revisions provide significant advantages as outlined below:
New Features in ATECC108A vs. ATECC108
Intrusion Detection Capability, Including Gating Key Use
New SHA Command, Also Computes HMAC
X.509 Certificate Verification Capability
Programmable Watchdog Timer Length
Shared Random Nonce and Key Configuration Validation (Gendig Command)
Larger Slot 8 which is Extended to 416 bytes
4 Ordering Information
Atmel Ordering Code(4)
Package
Interface Configuration
ATECC108A-SSHCZ-T
8-lead SOIC, Tape and Reel(2)
Single-Wire
ATECC108A-SSHCZ-B
8-lead SOIC, Bulk in Tubes(1)
Single-Wire
ATECC108A-SSHDA-T
8-lead SOIC, Tape and Reel(2)
I2C
ATECC108A-SSHDA-B
8-lead SOIC, Bulk in Tubes(1)
I2C
ATECC108A-MAHCZ-T
8-pad UDFN, Tape and Reel(2)
Single-Wire
ATECC108A-MAHDA-T
8-pad UDFN, Tape and Reel(2)
I2C
ATECC108A-RBHCZ-T(3)
3-lead CONTACT, Tape and Reel(2)
Single-Wire
Notes: 1. B = Bulk
2. T = Tape and Reel
SOIC = 4,000 units per reel.
UDFN = 15,000 units per reel.
RBH = 5,000 units per reel.
3. Please contact Atmel for availability.
4. Please contact Atmel for thinner packages.
AtmeL
AtmeL
ATECC108A [Summary Datasheet]
Atmel-8895BS-CryptoAuth-ATECC108A-Datasheet-Summary_012016
1
0
10
5 Package Drawings
5.1 8-lead SOIC
DRAWING NO. REV.TITLE GPC
COMMON DIMENSIONS
(Unit of Measure = mm)
SYMBOL MIN NOM MAX NOTE
A1 0.10 –0.25
A– – 1.75
b0.31 –0.51
C0.17 –0.25
D4.90 BSC
E6.00 BSC
E1 3.90 BSC
e1.27 BSC
L0.40 –1.27
0° –8°
Ø
E
1
N
TOP VIEW
C
E1
END VIEW
A
b
L
A1
e
D
SIDE VIEW
Package Drawing Contact:
packagedrawings@atmel.com
8S1 H
3/6/2015
Notes: This drawing is for general information only.
Refer to JEDEC Drawing MS-012, Variation AA
for proper dimensions, tolerances, datums, etc.
8S1, 8-lead (0.150” Wide Body), Plastic Gull Wing
Small Outline (JEDEC SOIC) SWB
l
[
TOP VIEW + +
T T SIDE VIEW
T f a E
L w
T: 17‘ L I
j 2 E
i} E i
i W
DT * I
«b ¢ + l‘7
W
Atmel
AtmeL
11
ATECC108A [Summary Datasheet]
Atmel-8895BS-CryptoAuth-ATECC108A-Datasheet-Summary_012016
1
1
11
5.2 8-pad UDFN
DRAWING NO. REV.TITLE GPC
8MA2 H
11/2/15
8MA2, 8-pad 2 x 3 x 0.6mm Body, Thermally
Enhanced Plastic Ultra Thin Dual Flat No-Lead
Package (UDFN)
YNZ
COMMON DIMENSIONS
(Unit of Measure = mm)
SYMBOL MIN NOM MAX NOTE
A 0.50 0.55 0.60
A1 0.0 0.02 0.05
A2 - - 0.55
D 1.90 2.00 2.10
D2 1.40 1.50 1.60
E 2.90 3.00 3.10
E2 1.20 1.30 1.40
b 0.18 0.25 0.30 3
C 0.152 REF
L 0.35 0.40 0.45
e 0.50 BSC
K 0.20 - -
TOP VIEW
SIDE VIEW
BOTTOM VIEW
Package Drawing Contact:
packagedrawings@atmel.com
C
E
Pin 1 ID
D
8
7
6
5
1
2
3
4
A
A1
A2
D2
E2
e (6x)
L (8x)
b (8x)
Pin#1 ID
K
1
2
3
4
8
7
6
5
Notes: 1. This drawing is for general information only. Refer to
Drawing MO-229, for proper dimensions, tolerances,
datums, etc.
2. The Pin #1 ID is a laser-marked feature onTop View.
3. Dimensions b applies to metallized terminal and is
measured between 0.15 mm and 0.30 mm from the
terminal tip. If the terminal has the optional radius on
the other end of the terminal, the dimension should
not be measured in that radius area.
4. The Pin #1 ID on the Bottom View is an orientation
feature on the thermal pad.
C
PM 1 __\ f /—Pln 1
o T —\«
'I +
+
J
h
e(3x) +
Lax)
*fl“ ——| ~a
MEAL smulm W
Atmel
AtmeL
ATECC108A [Summary Datasheet]
Atmel-8895BS-CryptoAuth-ATECC108A-Datasheet-Summary_012016
1
2
12
5.3 3-lead CONTACT
DRAWING NO. REV.TITLE GPC
COMMON DIMENSIONS
(Unit of Measure = mm)
SYMBOL MIN NOM MAX NOTE
D 2.40 2.50 2.60
E 6.40 6.50 6.60
A 0.45 0.50 0.55
e 1.60 1.70 1.80
b 1.90 2.00 2.10
L 2.10 2.20 2.30
f 0.30 0.40 0.50
g 0.05 0.15 0.25
h 2.30 2.40 2.50
j 4.30 4.40 4.50
Package Drawing Contact:
packagedrawings@atmel.com 3RB 01
1/31/11
3RB, 3-lead 2.5x6.5mm Body, 2.0 mm pitch,
CONTACT PACKAGE. (Sawn) RHB
AtmeL
ATECC108A [Summary Datasheet]
Atmel-8895BS-CryptoAuth-ATECC108A-Datasheet-Summary_012016
1
3
13
6 Revision History
Doc. Rev.
Date
Comments
8895BX
01/2016
Updated write endurance from write cycles of 100,000 to 400,000 minimum and the 8S1
and 8MA2 package drawings.
8895AX
02/2015
Initial summary document release. The complete document is available under NDA. For
more information, please contact your local Atmel sales office.
Security
at our
Core
Atmel Has
You Covered
- Enabling Unlimited Possibiiities“ n a m & y
ATECC108A [Summary Datasheet]
Atmel-8895BS-CryptoAuth-ATECC108A-Datasheet-Summary_012016
1
4
14
Atmel Corporation 1600 Technology Drive, San Jose, CA 95110 USA T: (+1)(408) 441.0311 F: (+1)(408) 436.4200 │ www.atmel.com
© 2016 Atmel Corporation. / Rev.:Atmel-8895BS-CryptoAuth-ATECC108A-Datasheet-Summary_012016.
Atmel®, Atmel logo and combinations thereof, Enabling Unlimited Possibilities®, CryptoAuthentication™, and others are registered trademarks or trademarks of Atmel
Corporation in U.S. and other countries.
DISCLAIMER: The information in this document is provided in connection with Atmel products. No license, express or implied, by estoppel or otherwise, to any intellectual property right
is granted by this document or in connection with the sale of Atmel products. EXCEPT AS SET FORTH IN THE ATMEL TERMS AND CONDITIONS OF SALES LOCATED ON THE ATMEL
WEBSITE, ATMEL ASSUMES NO LIABILITY WHATSOEVER AND DISCLAIMS ANY EXPRESS, IMPLIED OR STATUTORY WARRANTY RELATING TO ITS PRODUCTS INCLUDING,
BUT NOT LIMITED TO, THE IMPLIED WARRANTY OF MERCHANTABILITY, FITNESS FOR A PARTICULAR PURPOSE, OR NON -INFRINGEMENT. IN NO EVENT SHALL ATMEL BE
LIABLE FOR ANY DIRECT, INDIRECT, CONSEQUENTIAL, PUNITIVE, SPECIAL OR INCIDENTAL DAMAGES (INCLUDING, WITHOUT LIMITATION, DAMAG ES FOR LOSS AND
PROFITS, BUSINESS INTERRUPTION, OR LOSS OF INFORMATION) ARISING OUT OF THE USE OR INABILITY TO USE THIS DOCUMENT, EVEN IF ATM EL HAS BEEN ADVISED
OF THE POSSIBILITY OF SUCH DAMAGES. Atmel makes no representations or warranties with respect to the accuracy or completeness of the contents of this document and reserves
the right to make changes to specifications and products descriptions at any time without notice. Atmel does not make any commitment to update the information contained herein. Unless
specifically provided otherwise, Atmel products are not suitable for, and shall not be used in, automotive applications. Atmel products are not intended, authorized, or warranted for use
as components in applications intended to support or sustain life.
SAFETY-CRITICAL, MILITARY, AND AUTOMOTIVE APPLICATIONS DISCLAIMER: Atmel products are not designed for and will not be used in connection with any applications where
the failure of such products would reasonably be expected to result in significant personal injury or death (“Safety-Critical Applications”) without an Atmel officer's specific written consent.
Safety-Critical Applications include, without limitation, life support devices and systems, equipment or systems for the operation of nuclear facilities and weapons systems. Atmel products
are not designed nor intended for use in military or aerospace applications or environments unless specifically designated by Atmel as military-grade. Atmel products are not designed nor
intended for use in automotive applications unless specifically designated by Atmel as automotive-grade.
Products related to this Datasheet
IC AUTHENTICATION CHIP 8UDFN
IC AUTHENTICATION CHIP 8UDFN
IC AUTHENTICATION CHIP 3SMD
IC AUTHENTICATION CHIP 8SOIC
IC AUTHENTICATION CHIP 8SOIC
IC AUTHENTICATION CHIP 8SOIC
IC AUTHENTICATION CHIP 8SOIC
IC AUTHENTICATION CHIP 8UDFN
IC AUTHENTICATION CHIP 8UDFN
IC AUTHENTICATION CHIP 3SMD
IC AUTHENTICATION CHIP 8SOIC
IC AUTHENTICATION CHIP 8SOIC
IC AUTHENTICATION CHIP 8SOIC
IC AUTHENTICATION CHIP 8UDFN
IC AUTHENTICATION CHIP 8SOIC
IC AUTHENTICATION CHIP 8UDFN
IC AUTHENTICATION CHIP 8SOIC
IC AUTHENTICATION CHIP 8SOIC
IC AUTHENTICATION CHIP 8UDFN
IC AUTHENTICATION CHIP 8UDFN
IC AUTHENTICATION CHIP 3SMD
IC AUTHENTICATION CHIP 3SMD