UKIT-002GB Kit, 1000B-T Eth Ind Datasheet by Pulse Electronics Network
View All Related Products | Download PDF Datasheet‘m-‘x'
@Pulké” 7
Electronics
NETWORKING
; \
(ONNEUING PEDPlE NOW AND IN [HE FUIURE
v.4“ \4- z \ {5 I
$‘n-Eg—‘WEETEE'Z-fm , 6 fi W
. Datasheets . Order Samgles Buy Now f In E
Pulse Electronics has expanded it’s
range of 1000BASE-T Ethernet products
for use in Industrial network and bus
topologies.
Industrial applications are being linked
together using the faster, more flexible
1000Base-T or Gigabit Ethernet. The higher
data rate provides the bandwidth to support
multi-rate devices on the same Industrial
network and is backward compatibility with
older equipment
Pulse Electronics designs a wide range of
1Gigabit transformer modules for Industrial
temperature range and safety Isolation. All
parts meet IEEE802.3 and IEC/UL60950
standards, provide 1500Vrms breakdown, and
common mode noise reduction within a single
device.
Features and Benefits:
•Industrial temperature range -40oC to +85oC
with high reliability
•Supports all major PHY manufacturers and
new protocols
•Multiple package height available: 2.0mm,
3.2mm, 5.8mm and 6.6mm
•RoHS-6 and UL94V-0 rated material
•Industry standard footprints and pad layouts
•Single, Dual port with/out PoE/PoE+
•Design Kits available upon request
This email was sent by: pulseelectronics.com | © Copyright 2014, Pulse Electronics All rights reserved.
Applications:
Industrial Switches, Routers, Interfaces for
Automation, Process, Remote and Access
Control and Monitoring, Campus, Factory or
Rugged Communication Networks, Power over
Ethernet, Touch Panel Display, Security, Image
and embedded processing.
PCMCIA
24P-LSP
24P-SQP 48P-STP
24P-STP/ 24P-TTP
24P-LPP
Industrial Gigabit Product Designer
Kits for Industrial Automation, Process
Control, and Communications
Kit# - UKIT-002GB
Datasheets Order Samples Buy Now
HX5120NL
HXSIASNL
HX5181NL
HXSOOAENL
HXSOEZNL
HXSOOSNL
HX5014NL
HX6062NL
HXGOBENL
HXGOSSNL
HX6080NL
HX6101NL
H
hl
. Datasheets
. Order Samgles
Buy Now
PART No. No. Ports Turns Ratio Auto-
MDIX
Circuit
Schematic
Package
style
Package Size
(mm)
(L x W x H)
PoE or
PoE+
QTY
Per Kit
HX5120NL Single 1CT : 1CT YES TYPE A PCMCIA 16.5 x 9.6 x 2.08 STD 4
HX5149NL Single 1CT : 1CT YES TYPE C 24P-LPP 17.8 x 10.4 x 3.20 STD 6
HX5181NL Single 1CT : 1CT YES TYPE C 24P-SQP 13.8 x 15.4 x 6.35 STD 6
HX5004ENL Single 1CT : 1CT YES TYPE A 24P-STP 17.5 x 16.0 x 5.72 STD 8
HX5062NL Single 1CT : 1CT YES TYPE B 24P-STP 17.5 x 16.0 x 5.72 STD 4
HX5008NL Single 1CT : 1CT YES TYPE B 24P-LSP 13.2 x 18.7 x 6.15 STD 6
HX5014NL Dual 1CT : 1CT YES TYPE A 48P-STP 27.8 x 15.4 x 7.24 STD 4
HX6062NL Single 1CT : 1CT YES TYPE C 24P-STP 17.5 x 16.0 x 5.72 PoE 6
HX6096NL Single 1CT : 1CT YES TYPE C 24P-TTP 17.5 x 16.0 x 6.60 PoE+ 4
HX6098NL Single 1CT : 1CT YES TYPE C 24P-TTP 17.5 x 16.0 x 6.60 PoE++ 4
HX6080NL Dual 1CT : 1CT YES TYPE C 48P-STP 27.8 x 15.4 x 7.24 PoE 4
HX6101NL Dual 1CT : 1CT YES TYPE C 48P-STP 27.8 x 15.2 x 7.24 PoE+ 4
Industrial Gigabit Designer Kit Parts List –Kit# UKIT-002GB:
Generic Electrical Specification
Parameter Specification
Isolation Voltage :
1500Vrms
OCL : (100KHz, 0.1Vrms, 8mA)
350uH min
Operating
Temperature -40oC to +85oC
Insertion Loss : (1
-125MHz) 1.1dB
Return Loss :
1-40MHz
60MHz
80Mhz
100Mhz
-16dB
-14.5dB
-12dB
-10dB
Cross Talk
:
40MHz
60MHz
100MHz
-37dB
-35dB
-30dB
Common Mode Rejection
–CMR :
(0.1
–1000Mhz) -35dB min
Flammability
ULV94V-0
Moisture Sensitivity Level
MSL1
Datasheets Order Samples
This email was sent by: pulseelectronics.com | © Copyright 2014, Pulse Electronics All rights reserved.
Style B
Note: Datasheets with full electrical and mechanical specifications can be found on the Pulse website. Samples can be ordered via the
sample portal on the Pulse website.
Buy Now
Style A
Style C
Products related to this Datasheet
KIT ETHERNET 1000B-T INDUSTRIAL