J F
[o 791]
20 25
<> 3
KEY \‘
_
[0275]
we _
MAX PANEL momsss
I
O O O O O O O O O
a o a o
O O O O 0 O o o o a a o
0 O O o o o o o o o
o o o o o o O o o o o o
pom Posw wow 0sz osw wow 0sz 03w P05
AM AM AMP MP MP AMP w w: w:
a: an ¢ ¢ ¢ ¢ w a) a)
0.496
12.60
14.00 [0.551]
0.797
20.25
M14*1.0
0.276
7.00
(MAX. PANEL THICKNESS)
12.50 [0.192]
(ACROSS FLATS)
NUT B
0.728
18.50
0.669
17.00
KEY
N
C
THESE DRAWINGS AND SPECIFICATIONS
ARE THE PROPERTY OF NorComp AND
SHALL NOT BE REPRODUCED, COPIED
OR USED AS THE BASIS FOR THE
MANUFACTURE OR SALE OF APPARATUS
WITHOUT WRITTEN PERMISSION.
NorComp
DRAWN:
M. SIGMON
DATE:
N.T.S.
DWG NO.
SCALE:
REV:
2
SHEET OF
1 2
8P1PYYY210YRBR1
RoHS COMPLIANT
DESCRIPTION:
QUIK-LOQ - FEMALE - RIGHT ANGLE - PANEL MOUNT - PLASTIC
UNITS = MM [INCHES]
10-11-16
**NOTE**
SEE PAGE 2 FOR BOARD LAYOUTS
CONTACT
RESISTANCE
= 10 m
Ω
TEST VOLTAGE
= 600V
WORKING VOLTAGE
= 200V
14 POSITION
2 AMP MAX.
PIN
= 0.50 [0.020]
CONTACT
RESISTANCE
= 10 m
Ω
TEST VOLTAGE
= 850V
WORKING VOLTAGE
= 280V
10 POSITION
3 AMP MAX.
PIN
= 0.50 [0.020]
CONTACT
RESISTANCE
= 10 m
Ω
TEST VOLTAGE
= 850V
WORKING VOLTAGE
= 280V
9 POSITION
3 AMP MAX.
PIN
= 0.50 [0.020]
CONTACT
RESISTANCE
= 7.5 m
Ω
TEST VOLTAGE
= 1050V
WORKING VOLTAGE
= 350V
CONTACT
RESISTANCE
= 7.5 m
Ω
TEST VOLTAGE
= 1050V
WORKING VOLTAGE
= 350V
CONTACT
RESISTANCE
= 7.5 m
Ω
TEST VOLTAGE
= 1050V
WORKING VOLTAGE
= 350V
CONTACT
RESISTANCE
= 6 m
Ω
TEST VOLTAGE
= 1050V
WORKING VOLTAGE
= 350V
CONTACT
RESISTANCE
= 6 m
Ω
TEST VOLTAGE
= 1200V
WORKING VOLTAGE
= 400V
CONTACT
RESISTANCE
= 5 m
Ω
TEST VOLTAGE
= 1200V
WORKING VOLTAGE
= 400V
CONTACT
RESISTANCE
= 5 m
Ω
TEST VOLTAGE
= 1200V
WORKING VOLTAGE
= 400V
8 POSITION
5 AMP MAX.
PIN
= 0.70 [0.028]
7 POSITION
5 AMP MAX.
PIN
= 0.70 [0.028]
6 POSITION
6 AMP MAX.
PIN
= 0.70 [0.028]
5 POSITION
7 AMP MAX.
PIN
= 0.90 [0.035]
4 POSITION
8 AMP MAX.
PIN
= 0.90 [0.035]
3 POSITION
10 AMP MAX.
PIN
= 1.30 [0.051]
CHART A
= KEY LOCATION
2 POSITION
10 AMP MAX.
PIN
= 1.30 [0.051]
PANEL CUTOUT
TOLERANCE = +0.10, -0.0
[+0.004, -0.00]
CHARACTERISTICS
MATERIALS
HOUSING : ABS+PC
HOUSING COLOR : GREY
NUT A : BRASS
NUT A PLATING : NICKEL
CONTACTS : COPPER ALLOY
CONTACT PLATING : 7µ" GOLD PLATED OVER 196µ" NICKEL MIN.
INSULATOR : PPS (HIGH TEMPERATURE)
MECHANICAL
DURABILITY: 2000 CYCLES
OPERATING TEMP. RANGE: -20
C ~ +120
C
PROCESS TEMPERATURE : 260
C FOR 5 SECONDS
MAX. TORQUE VALUE : 0.7 Nm [6.19 IN/lbs]
IP RATING: 50
NUT "B" COLOR
G = GREY
A = BLUE
J = YELLOW
N = BLACK
R = RED
V = GREEN
BOARD MOUNT
(PANEL MOUNT)
PLASTIC SHELL
RoHS COMPLIANT
1 = GOLD FLASH
2 = FEMALE
# OF POSITIONS
(Ex. 002)
**SEE CHART A**
14.00 [0.551]
SERIES
8P1P YYY 2 1 0 YR BR 1
REV
DESCRIPTION
BY
DATE
01-20-17
05/29/2019
ADDED PIN NUMBERING DIAGRAM
UPDATED ELECTRICAL DATA AND PCB DATA
1
2
MS
JDK
**VIEW FROM TERMINATION END**
1
1
1
1
1
1
1
1
1
1
E: E:
[0 we] a” 3”
25¢
5
4 5
05
' o
r—‘ 3 V
S a
I I é‘N 2 [0 me]
E 25A
[0 we] N
25A - [man]
2 54
[n ma]
W ‘ 254 ”P
5 P05 7 P05
t
~ 8
ER 7 O
s “—1 a M
O
S G ,2
[0100]
2 a; 2 2 3
[a we] [0 mo]
2 5A 2 5A [n ma]
w w 254
L0 we]
2 54
IF
0.100
2.54
0.100
2.54
0.100
2.54
0.100
2.54
0.100
2.54
0.100
2.54
TYP.
0.050
1.27
TYP.
0.100
2.54
0.100
2.54
0.100
2.54
0.200
5.08
0.200
5.08
0.100
2.54
TYP.
0.100
2.54
TYP.
0.200
5.08
0.100
2.54
TYP.
0.100
2.54
TYP.
0.100
2.54
TYP.
0.100
2.54
0.100
2.54
TYP.
0.100
2.54
TYP.
0.050
1.27
0.100
2.54
0.100
2.54
TYP.
0.100
2.54
TYP.
0.050
1.27
0.100
2.54
0.100
2.54
TYP.
0.100
2.54
0.100
2.54
0.100
2.54
0.100
2.54
0.100
2.54
0.100
2.54
0.100
2.54
0.100
2.54
0.100
2.54
0.100
2.54
0.100
2.54
0.100
2.54
10-11-16
RoHS COMPLIANT
8P1PYYY210YRBR1
2 2
SHEET OF
2
REV:
SCALE:
DWG NO.
N.T.S.
DATE:
M. SIGMON
DRAWN:
NorComp
THESE DRAWINGS AND SPECIFICATIONS
ARE THE PROPERTY OF NorComp AND
SHALL NOT BE REPRODUCED, COPIED
OR USED AS THE BASIS FOR THE
MANUFACTURE OR SALE OF APPARATUS
WITHOUT WRITTEN PERMISSION.
C
N
UNITS = MM [INCHES]
QUIK-LOQ - FEMALE - RIGHT ANGLE - PANEL MOUNT - PLASTIC
DESCRIPTION:
BOARD LAYOUTS
= KEY LOCATION
7 POS
9 POS8 POS
6 POS5 POS4 POS3 POS2 POS
14 POS
HOLE DIAMETERS
2 POS : 0.90 [0.035]
3-14 POS : 0.80 [0.031]
10 POS
1 2 1
2
3
21
34
3
1
2
4
5
4
3
5
1
2
6
3
5
2
46
1
7
2
4
3
67 5
18
6
2
4
1
3
7
5
9
8 8
6
1
5
7
9
4
32
8
6
1 5
7
9
4
32
10
10
11
12
13
14
Products related to this Datasheet
CONN RCPT FMALE 9POS GOLD SOLDER
CONN RCPT FMALE 2POS GOLD SOLDER
CONN RCPT FMALE 3POS GOLD SOLDER
CONN RCPT FMALE 4POS GOLD SOLDER
CONN RCPT FMALE 5POS GOLD SOLDER
CONN RCPT FMALE 6POS GOLD SOLDER
CONN RCPT FMALE 7POS GOLD SOLDER
CONN RCPT FMALE 14POS GOLD SLDR
CONN RCPT FMALE 8POS GOLD SOLDER
CONN RCPT FMALE 10POS GOLD SLDR
CONN RCPT FMALE 2POS GOLD SOLDER
CONN RCPT FMALE 3POS GOLD SOLDER
CONN RCPT FMALE 4POS GOLD SOLDER
CONN RCPT FMALE 5POS GOLD SOLDER
CONN RCPT FMALE 6POS GOLD SOLDER
CONN RCPT FMALE 7POS GOLD SOLDER
CONN RCPT FMALE 8POS GOLD SOLDER
CONN RCPT FMALE 9POS GOLD SOLDER
CONN RCPT FMALE 10POS GOLD SLDR
CONN RCPT FMALE 14POS GOLD SLDR
CONN RCPT FMALE 2POS GOLD SOLDER
CONN RCPT FMALE 3POS GOLD SOLDER
CONN RCPT FMALE 4POS GOLD SOLDER
CONN RCPT FMALE 5POS GOLD SOLDER
CONN RCPT FMALE 6POS GOLD SOLDER
CONN RCPT FMALE 7POS GOLD SOLDER
CONN RCPT FMALE 8POS GOLD SOLDER
CONN RCPT FMALE 9POS GOLD SOLDER
CONN RCPT FMALE 10POS GOLD SLDR
CONN RCPT FMALE 14POS GOLD SLDR