LPAF-yy-yy.y-y-yy-y-K-TR Drawing Datasheet by Samtec Inc.
View All Related Products | Download PDF Datasheet
I
CATORj
Am
“A“ REF
[SEE TABLE 4, SHT 2]
EQSPCS (<2 050[i.27u="" [see="" iable="" 4,="" sht="" 2)="" m="" [9="" 0500[t="" 270]="" {typ]©="" ,050[="" 7]="" xxexx="" xexexxexeketr="" no="" of="" foswdnsj="" lead="" style="" 7="" plattng="" spectfication="" row="" spectfication="" lackagtng="" optton="" solder="" composttton="" &="" style="" 71="" 530%="" tin="" 37="" 0%="" lead="" table="" 2="" .,="" ,="" "contact="" sub="" lfaf="" assembly="" bodv="" callout="" assembly,="" lpaf-xx-oa="" u-xexx="" tr="">2><-03 0-=""> <7 055mm]="" ref="" ©="" -7="" [see="" table="" 4,="" sht="" 2]="" ‘-="" q)="" 2[="" 32]="" e="" ,="" 4,7="" ,="" table="" i="" stack="" hetght="" [="" lpaf="" lead="" lpam="" lead="" stvle="" q="" ,043r[g.f09]="" 4'="" 9="" r="" stvle="" m="" u="" 1="" 7015="" ref="" ,="" .03="" a="" 157="" [4="" on]="" 177="" [4="" 50]="" [see="" table="" 4’="" sw="" 2]="" as="" 5="" 177="" [4="" 50]="" 197="" [5="" 00]="" fl="" (9="" 413szsz="" my;="">7>-03>
THIS DOCUMENT CONTAINS CONFIDENTIAL AND
PROPRIETARY INFORMATION AND ALL DESIGN,
MANUFACTURING, REPRODUCTION, USE, PATENT RIGHTS
AND SALES RIGHTS ARE EXPRESSLY RESERVED BY SAMTEC,
INC. THIS DOCUMENT SHALL NOT BE DISCLOSED, IN WHOLE
OR PART, TO ANY UNAUTHORIZED PERSON OR ENTITY NOR
REPRODUCED, TRANSFERRED OR INCORPORATED IN ANY
OTHER PROJECT IN ANY MANNER WITHOUT THE EXPRESS
WRITTEN CONSENT OF SAMTEC, INC.
PROPRIETARY NOTE
**
DESIGNED & DIMENSIONED
IN INCHES [MILLIMETERS]
DO NOT
SCALE FROM
THIS PRINT
LPAF-XX-XX.X-X-XX-X-K-TR
No OF POSITIONS
-10, -20, -30, -40, **-50
(PER ROW)
ROW SPECIFICATION
-04: 4 ROW
-06: 6 ROW
-08: 8 ROW
*-10: 10 ROW
LEAD STYLE
-03.0: 3.0mm
-03.5: 3.5mm
PLATING SPECIFICATION
-L: 10µ" GOLD ON CONTACT AREA,
MATTE TIN ON TAIL
(USE SUB-C-289-XX.X-L-X)
-S: 30µ" GOLD ON CONTACT AREA,
MATTE TIN ON TAIL
(USE SUB-C-289-XX.X-S-X)
PACKAGING
-TR: TAPE & REEL
(SEE NOTES 4,5,7)
OPTION
-K: POLYIMIDE PAD
(SEE FIG 3, SHT 3)
-1: 63.0% TIN / 37.0% LEAD
CRIMP TAIL
(USE SUB-C-289-XX.X-X-1)
-2: 95.5% TIN / 3.8% SILVER
.7% COPPER CRIMP TAIL
(USE SUB-C-289-XX.X-X-2)
SOLDER COMPOSITION & STYLE
(* = NOT TOOLED)
"B"
REF
(SEE TABLE 4, SHT 2)
.050
REF
1.27
(TYP)
"H"
REF
(SEE TABLE 5,
SHT 2)
"A"
REF
(SEE TABLE 4, SHT 2)
"G"
REF
(SEE TABLE 5,
SHT 2)
"J"
REF
(SEE TABLE 5,
SHT 2)
.0500
(TYP)
1.270
"C" EQ SPCS @ .050[1.270] =
"D"
(SEE TABLE 4, SHT 2)
"A"
"A"
'C'
PIN 1
INDICATOR
F01
A20
F20
C
C
C
C
L
C
L
A
F
B
A01
C
D
E
"M"
REF
(SEE TABLE 3, SHT 2)
"E"
(SEE TABLE 4, SHT 2)
.0500
(TYP)
1.270
.102 2.59
REF
.050
REF
1.27
(2 PLCS)
.086
REF
2.18
'B'
C
C
LPAF-XX-XX.X-XX
C
L
C
.080 2.03
REF
"F"
REF
(SEE TABLE 4, SHT 2)
.052 1.32
REF
.052 1.32
REF
.043 1.09
REF
C
L
C
L
FIG 4
LPAF-40-03.0-X-08-X-TR SHOWN
(DIFFERENT AS SHOWN, OTHERWISE SAME AS FIG 1)
E
D
C
A01
B
F
A
G
H
H01
C
FIG 1
LPAF-20-03.0-X-06-X-K-TR SHOWN
(SOME FEATURES REMOVED FOR CLARITY)
C
(** = NOT TOOLED FOR 04, 06 & 10 ROWS)
SHEET OF
UNLESS OTHERWISE SPECIFIED,
DIMENSIONS ARE IN INCHES[MILLIMETERS].
TOLERANCES ARE:
DECIMALS ANGLES
.XX:
.01 [.3] 2
.XXX:
.005 [.13]
.XXXX:
.0020 [.051]
MATERIAL:
LPAF SOCKET ASSEMBLY
BY:
LPAF-XX-XX.X-X-XX-X-K-TR
DWG. NO.
DESCRIPTION:
DO NOT SCALE DRAWING
R MUSSER
06/08/2009
3
1
SHEET SCALE: 3:1
INSULATOR: LCP, COLOR: BLACK
CONTACT: COPPER ALLOY
F:\DWG\MISC\MKTG\LPAF-XX-XX.X-X-XX-X-K-TR-MKT.SLDDRW
NOTES:
1. REPRESENTS A CRITICAL DIMENSION.
2. PUSH OUT FORCE 0.50LBS [2.22N].
3. DIMENSION TO BE MEASURED IN ALL FOUR CORNERS.
4. TAPE & REEL WILL BE SUPPLIED WHETHER OR NOT -TR IS SPECIFIED.
5. FOR QUANTITIES UP TO 49 PCS, NO LEADER, TRAILER OR REEL WILL BE
SUPPLIED. FOR 50-124 PIECES, NO LEADER OR TRAILER WILL BE SUPPLIED.
6. NOTE DELETED.
7. ATTACH LABEL "SEAX-0001" TO EACH TAPE & REEL PACKAGE.
8. MAXIMUM VARIATION BETWEEN ROWS: 0.003 [0.08]. TO BE MEASURED
AT FIRST AND LAST POSITIONS ONLY, ALL ROWS.
520 PARK EAST BLVD, NEW ALBANY, IN 47150
PHONE: 812-944-6733 FAX: 812-948-5047
e-Mail info@SAMTEC.com code 55322
REVISION N
[ ] «
,0]3[0.45] REF
.0095[0,242] REF
I ‘ ,026[0.7]] REF
‘ V 1 ¢
.2
/ \¥503702397xx.x7x7x
2
\SOLDER CR1MP [
DETA]L 'C‘
SCALE IO
ROBLD 050:. 03[] 27:0 076]
473111 mp]
003 [0.06] ‘—'
© 5
“1_“:,003[:0,0E] 4—
1—1
©
SECT]ON "A" ” ] r_ ] Ig]—]
TABLE 3 4]
LEAD "5” REF [WP]
p05 ..M.. 1-5" DETA1L'B' [0 3]©
STVLE SCALE 10 [S
»10THRU -30 030 0110 [2.79] 0.003 [0 20]
40. “5o ‘ 0110 [2 79] 0.006 [0 20]
-10THRU-30 03.5 0130 [3.30] 0.018 [046] [i
-40. “-50 0130 [3.30] 0.016 [046] 1 '—‘
1" = NOT TOOLED FOR 04. 06 5 10 ROWS) i E
TABLE4 ‘ ,:I
No. OF POS “A" "B“ "C“ “D" “E" "F“ $ ‘ ©
-10 .704 [17.33] .232 [7,16] 9 .4500 [11.430] .4500 [11.430] .322 [15.30] ‘
-20 1,204 [30.53] .732 [19.36] 19 .9500 [24.130] .9500 [24.130] 1.122 [23.50]
-30 1,704 [43.23] 1.232 [32.56] 29 1.4500 [36.330] 1.4500 [36.330] 1.322 [41.20] ALTERNATE DETAIL va [0 00]
-40 2.204 [55.98] 1.782 [45.26] 39 1.9500 [49.530] 1.9500 [49.530] 2.122 [53.90] [740 P08 ONLY
"-50 2,704 [63.63] 2.232 [57.56] 49 2.4500 [62.230] 2.4500 [62.230] 2.622 [66.60] SCALE ] ©
(““ = NOT TOOLED FOR 04. 06 & 10 ROWS)
TABLE 5
ROWS "J" ' '
704 264 [e 71] .222 [5 34] .1500 [3.310] 039 [2 26] 150 [3 31]
706 364 [9 25] .322 [3 13] .2500 [6.350] 139 [3 53] .250 [6 35]
.03 464 [11 79] .422 [10.72] .3500 [3.390] 139 [4 30] .350 [3 39]
'-10 564 [14 :13] .522 [13.26] .4500 [11 4:10] 239 [e 07] 450 [11 45]
’ = NOT TOOLED
Rzomrsz 4
mtg
THIS DOCUMENT CONTAINS CONFIDENTIAL AND
PROPRIETARY INFORMATION AND ALL DESIGN,
MANUFACTURING, REPRODUCTION, USE, PATENT RIGHTS
AND SALES RIGHTS ARE EXPRESSLY RESERVED BY SAMTEC,
INC. THIS DOCUMENT SHALL NOT BE DISCLOSED, IN WHOLE
OR PART, TO ANY UNAUTHORIZED PERSON OR ENTITY NOR
REPRODUCED, TRANSFERRED OR INCORPORATED IN ANY
OTHER PROJECT IN ANY MANNER WITHOUT THE EXPRESS
WRITTEN CONSENT OF SAMTEC, INC.
PROPRIETARY NOTE
**
.028
REF
0.71
.018
REF
0.46
.036
REF
0.91
"K"
.003 [0.08]
"L"
.003 [ 0.08]
.050
±.003
1.27
±0.076
(TYP)
.0095
REF
0.242
SECTION "A"-"A"
SCALE 10 : 1
SOLDER CRIMP
SUB-C-289-XX.X-X-X
C
C
C
L
OF
ROUND
A-PIN
C
"S"
REF (TYP)
.005 0.13
(SEE NOTES 3 & 8)
ALTERNATE DETAIL 'B'
(
-40 POS ONLY
)
SCALE 10 : 1
C
C
DETAIL 'B'
SCALE 10 : 1
C
C
.006 [0.15]
.0820
±.003
2.083
±0.076
DETAIL 'C'
SCALE 10 : 1
C
L
OF
CONTACT BEAM
"S" REF
(TYP)
.000 0.00
(SEE NOTES 3 & 8)
.006 [0.15]
C
SHEET OF
LPAF SOCKET ASSEMBLY
BY:
LPAF-XX-XX.X-X-XX-X-K-TR
DWG. NO.
DESCRIPTION:
DO NOT SCALE DRAWING
R MUSSER
06/08/2009
3
2
SHEET SCALE: 3:1
REVISION N
F:\DWG\MISC\MKTG\LPAF-XX-XX.X-X-XX-X-K-TR-MKT.SLDDRW
520 PARK EAST BLVD, NEW ALBANY, IN 47150
PHONE: 812-944-6733 FAX: 812-948-5047
e-Mail info@SAMTEC.com code 55322
.. .. 1
M REF 5 . E .102[2.5 ]
TABLE SHT 2) F:
}_1_ war I ‘0“0‘ \U [ Lfd
,050[1.27] REF .7 031[2. ]
12 PLCS]
FIG 2
LPAFrZUrOBerVOéV x7112 SHOWN
(SOME FEATURES REMOVED FOR CLARHY}
70151.55
DOTAFPLICATOR "P"
ROWS "N" a
PDW‘M'DE TAPE CALLOUT 10 P05 20 1:05 50 P05 40 nos [50 P05
04 K-DOT»256—.375-.005 256 [0.50] 4 [5 69] .474 [12.04] 724 [15.391 .974 [24.74] 1.24 [31 091 .004 [0 10]
0e K-DoT-354—.409-,005 354 [5.99] .175 [4 45] .425 [1000] 675 [17.15 .925 [23.501 1.175129 35] .005 [0151
0a mom-450550005 400 [11 as] .122 [310] .372 [9.451 622 [1520} £72 [22.15] 112212050] .002 [0 051
n10 K-DOT- 551- 625- 005 551 [1400] 077 [1 95] 327 [a 31] 577 [14 551 027 [21 01] 1077 [27 35] 007 [0 1a]
’ = NOT TOOLED
“A“REF
[SEE TABLE 4. SHT 2)
KVDOTVXXXVXXXVXXX .005 [o 13]
q @“N” fir TABLE 7
7 L LEAD .R"
b STVLE
“G REF m m
TABLE 5, L m 7, 030 0115 [2.92]
, m “n
H12, M 1+1“ 3 03.5 0135 [3.43]
D ? ‘ROPZ‘EVAF" ADVE
F 5am an
‘ 102° [10»5‘J© © J — —
1
02
THIS DOCUMENT CONTAINS CONFIDENTIAL AND
PROPRIETARY INFORMATION AND ALL DESIGN,
MANUFACTURING, REPRODUCTION, USE, PATENT RIGHTS
AND SALES RIGHTS ARE EXPRESSLY RESERVED BY SAMTEC,
INC. THIS DOCUMENT SHALL NOT BE DISCLOSED, IN WHOLE
OR PART, TO ANY UNAUTHORIZED PERSON OR ENTITY NOR
REPRODUCED, TRANSFERRED OR INCORPORATED IN ANY
OTHER PROJECT IN ANY MANNER WITHOUT THE EXPRESS
WRITTEN CONSENT OF SAMTEC, INC.
PROPRIETARY NOTE
**
"A"
REF
(SEE TABLE 4, SHT 2)
"G"
REF
(SEE TABLE 5,
SHT 2)
"N"
"P"
±.020
[
0.51]
"Q"±.020[0.51]
C
C
L
C
L
K-DOT-XXX-XXX-XXX
C
"R"
(TOP OF PAD TO
BOTTOM OF STANDOFF)
.005 0.13
"M"
REF
(SEE TABLE 3, SHT 2)
.050
REF
1.27
(2 PLCS)
.102
REF
2.59
.081
REF
2.06
C
L
FIG 2
LPAF-20-03.5-X-06-X-X-K-TR SHOWN
(SOME FEATURES REMOVED FOR CLARITY)
FIG 3
-K: POLYIMIDE PAD
(USE K-DOT-XXX-XXX-XXX)
LPAF-20-03.0-X-06-X-K-TR SHOWN
(SOME FEATURES REMOVED FOR CLARITY)
SHEET OF
LPAF SOCKET ASSEMBLY
BY:
LPAF-XX-XX.X-X-XX-X-K-TR
DWG. NO.
DESCRIPTION:
DO NOT SCALE DRAWING
R MUSSER
06/08/2009
3
3
SHEET SCALE: 1:0.333333
REVISION N
F:\DWG\MISC\MKTG\LPAF-XX-XX.X-X-XX-X-K-TR-MKT.SLDDRW
520 PARK EAST BLVD, NEW ALBANY, IN 47150
PHONE: 812-944-6733 FAX: 812-948-5047
e-Mail info@SAMTEC.com code 55322
Products related to this Datasheet
CONN ARRAY RCPT 180POS SMD GOLD
CONN ARRAY RCPT 80POS SMD GOLD
CONN ARRAY RCPT 40POS SMD GOLD
CONN ARRAY RCPT 180POS SMD GOLD
CONN ARRAY RCPT 320POS SMD GOLD
CONN ARRAY RCPT 160POS SMD GOLD
CONN ARRAY RCPT 120POS SMD GOLD
CONN ARRAY RCPT 180POS SMD GOLD
CONN ARRAY RCPT 320POS SMD GOLD
CONN ARRAY RCPT 40POS SMD GOLD
CONN ARRAY RCPT 80POS SMD GOLD
CONN ARRAY RCPT 40POS SMD GOLD
CONN ARRAY RCPT 80POS SMD GOLD
CONN ARRAY RCPT 240POS SMD GOLD
CONN ARRAY RCPT 120POS SMD GOLD
CONN ARRAY RCPT 180POS SMD GOLD
CONN ARRAY RCPT 180POS SMD GOLD
CONN ARRAY RCPT 180POS SMD GOLD
CONN ARRAY RCPT 320POS SMD GOLD
CONN ARRAY RCPT 320POS SMD GOLD
CONN ARRAY RCPT 320POS SMD GOLD
CONN ARRAY RCPT 320POS SMD GOLD