REVISION AZ
NOTES:
I. MAX ALLOWABLE Bow: .005 INCH/INCH.
2. HEIGHT VARIATION BETWEEN ANY TWO
PINS SHALL BE .010 MAX.
.1 TERMINAL PUSHOUT FORCE. 2 lbs. MIN.
4. MAX FIN ROTATION IN BODY: 2'.
5.©REPRESENTS A CRITICAL DIMENSION.
5. FOR —S. —G a: —L PLATINO. GOLD WILL BE
ON CONTACT AREA.
7. TUBE POSTITIONS —O7 THRU —50. POSITIONS
*UI THRU ins ARE TO BE LAYER PACKAGED.
5. MAX CUT FLAS .OID
9. FOR 7D. USE DWMrSOrD WHEN RAN ON BOARD
STACKER AUTOMATION. HTMSrSOrD FOR ALL OTHER
PROCESSES. FOR 7S. USE HTMSrSOrS.
IO, FOR ADDED MECHANICAL STABILITY, SAMTEC RECOMMENDS
MECHANICAL BOARD SPACERS BE USED IN APPLICATIONS
wITH GOLD OR SELECTIVE GOLD PLATED CONNECTORS.
——---—n n- “ Inn “5 mum
BOARD SPACING WPKXPXXPXXPKPXXXPXXX
I. LI was 44-04::
3"“..Ixfiifim “m?.’”‘u‘m,.nm ‘2' MICRO STRIPS mm
DWM —XX—XX—XX—X—XXX—XXX
Tm
imam WIFIEAIIW
m mans ms m a: mmm
my LDIKIIN 9::
Is: as I)
:mmwm um
I-m IIIIIII-m
1r: .5. a: w: . .uso mm
in: Ina-II we:
m = L" m
m w: my 555:5.qu
5:: In: I -s ERIE (us: mus—5m:
47 mm: In! mm”)
mm 9:55ch“
.5 mu- m . mum 4m. Inu‘mu} mwusEE NDIE 5)
um: VIN mam mu m
w AVAILMLE (II LEAD Sm]: -DI
.s, 555- mu: III 55mm AREA, .m:
45 um: Ill mm ”In In
my mm: m LEAD 5m: .45 5I m .55
.5). 55,- m II mm m m: III 55 III
a; In. um um: IIN m. swam 4 II mm. mm (5:: m: I)
awn—5;
mnuInNmEl)
CONTACT IPGGSAMTECLOM FOR MORE INFORMATION. SEE NOTE 7
TABLE I
m m: mm spas mm CI m 8549959 PACKAG‘NG 7 P05 M‘N)‘
' ‘ A MAX (REF) SINGLE ROW DOUBLE ROW
PoI I—IMe—Ia—XX—z ,450 [IIJJ] .I90 4,53] REF .330 5.35 PI—I—24—0I—24 (2) IP—24 PI—I—24—0I—22 (2)15—03
—5I I4I457027XX72 .AIO I0,4IJ 140 3.55] REF .290 7.37 PI—I—24—0I—24 (2) IP—24 PI—I—24—oI—22 (2) 15—53
—52 TrIMErIZrXXrZ .425 I050] 455 ms REF .305 7.75 FTrerAerOJ (2) IP44 724412753 (2) wins
753 T-IMS—OA—XX—Z .505 I253] .ISO 4.53 REF .355 5.7a PI47247024): (2) Will 72470245 (2) W70}
754 I—ms—I4—XX—2 .555 I7.IO] .ISO 4.53 REF .435 II.05 PI4724702433 (2) YPrZQ 724415729 (2) IP4I3
755 1704467034092 ,sIo I545) .I90 453 REF .490 I245 PI—I—24—02—O3 (2) IP—24 PI—I—24—04—44 (2)15—03
.55 17045437qu .525 I555 .Igo 4.53 REF .505 I253 ”71724710703 (2)1P724 PI4w0527575M (2)15707
.57 I4M5497Xx72 .550 Is.5I .Igo 4.53 REF .530 I345 PI472440473 (2) IP44 FTrFWOOOrOXrDrEXO) W724
755 I—ms—a5—XX—2 .705 I7.9I ,Iso 4.53 RE: .555 I455 PI472440433 (2) I 724 PT7 72470I75 (2) IP43
755 I—IM5—I5—XX—2 .755 I9.I5 .Ieo 4.53 REF .535 ISA} PI—I—24—IO—03 (2) —24 PT—FwOO4—0x— —EX(2) TP—24
—50 171M57I67XX72 .525 20.95 ,Iso 4.53 RE: .705 I731] PI—I—24—Io—03 (2) —24 PI—I—24—m—7 (2) 15—53
—5I I4M57257XX72 I.05O 25.571 .I90 4.53 REF .930 I23.52'I P171724702704 (2) IPP33 PTr 724475753 (2) IP4J3
© comm AREA
(5:: TABLE 5 Rm: 5) ’
-xx- m / /\1'MAX In:
W 55-2 k (ma: DIRECIIUN)
.ms so(5::) - ._ I . ‘ '
n (.505 IIIN) B
I 5:: Am: 2
1— _ - I - - ,
.IOD REF I I I
"I” | |
I
I I ©
| | Ham-22::
55457554 . . oPIIo~ 5::
(.200 IAIN)
| | (I... I...)
I I |
s::qu:u\ I
I I l SINGLE ROW DOUBLE ROW
I I , I , TOP VIEW TOP VIEw
I l IIIIIMIII '
5202.505
L C
.020 DIA (REF) a
.054: 5:: (WP) A
\
5:: NoI: M
2- MAX Sway
(:IIH:II mRmIIaNI
Y—IMl—XX-XX-Z
sum LIWID chvsIAL 50mm
IIL 54v—D
Imam:
PHuwNuR 5mm:
S a l | E C
m mm as! .5, a um . W. 47:50
pm I55 ”um .I .I m,
m m
9mm“
* PROPRIETARY NOTE *
Products related to this Datasheet
CONN HDR 30POS 0.05 STACK T/H
CONN HDR 50POS 0.05 STACK T/H
CONN HDR 20POS 0.05 STACK T/H
CONN HDR 32POS 0.05 STACK T/H
CONN HDR 50POS 0.05 STACK T/H
CONN HDR 50POS 0.05 STACK T/H
CONN HDR 40POS 0.05 STACK T/H
CONN HDR 2POS STACK T/H GOLD
CONN HDR 2POS STACK T/H GOLD
CONN HDR 1POS STACK T/H GOLD
CONN HDR 1POS STACK T/H GOLD
CONN HDR 1POS STACK T/H GOLD
CONN HDR 2POS STACK T/H GOLD
CONN HDR 1POS STACK T/H GOLD
CONN HDR 2POS STACK T/H TIN
CONN HDR 1POS STACK T/H TIN
CONN HDR 2POS STACK T/H GOLD
CONN HDR 2POS STACK T/H GOLD
CONN HDR 1POS STACK T/H GOLD
CONN HDR 2POS STACK T/H GOLD
CONN HDR 1POS STACK T/H GOLD
CONN HDR 1POS STACK T/H GOLD
CONN HDR 1POS STACK T/H GOLD
CONN HDR 2POS STACK T/H GOLD
CONN HDR 1POS STACK T/H GOLD
CONN HDR 2POS STACK T/H TIN
CONN HDR 1POS STACK T/H TIN
CONN HDR 2POS STACK T/H GOLD
CONN HDR 2POS STACK T/H GOLD
CONN HDR 2POS STACK T/H GOLD