Female & Male
0250 X 0032
0.70
W
i
1 of 2
3M™ Scotchlok™ Terminals
MA250DMFM-A and MA250DMMF
Adapter Disconnect, Male-Female
Non-Insulated
MA250DMFM-A*
*Not UL Listed or CSA Certified MA250DMMF
Specifications Maximum Operating Temp.: 347°F (175°C)
Maximum Current: 30 Amps
Terminal Material: Brass
MA250DMFM Plating: Tin
MA250DMMF Plating: None
Agency Approvals
Self Certification UL Listed – tested per UL Standard No. UL-310, 3M File No. E70512.
CSA Certified, CSA Standard 22.2, No. 0,65, 3M File No LR22190.
3
Product Number
Mates with
Female & Male
Width (W’)
x Thickness
L
MA250DMFM-A* 0.250 X 0.032 0.70
MA250DMMF 0.250 X 0.032 0.76
Data Sheet September 2008
AWARNING
Turn power off before installing or removing terminal. All electrical
work should be done according to appropriate electrical codes
3M™ Scotchlok™ Terminals
MA250DMFM-A and MA250DMMF
2 of 2
Engineering/ Adapters shall, electrically and mechanically, connect to one or more separable
Architectural connectors in a reusable manner.
Specifications
The Double Male-Female Adapter shall be 0.032” thick brass, having two 0.250” x
0.032” Male Quick-Disconnect Tabs joined to a single Female quick Disconnect,
sized for gripping a 0.250” x 0.032” Male Tab. The Adapter Tabs shall conform to
NEMA DC-2, 1976 dimensions.
The separable connection formed by the Adapter and the mating connector(s)
may require a suitable strain relief to prevent accidental separation.
Important Notice All statements, technical information, and recommendations related to 3M’s products are based on
information believed to be reliable, but the accuracy or completeness is not guaranteed. Before using
this product, you must evaluate it and determine if it is suitable for your intended application. You
assume all risks and liability associated with such use. Any statements related to the product which
are not contained in 3M’s current publications, or any contrary statements contained on your purchase
order shall have no force or effect unless expressly agreed upon, in writing, by an authorized officer of
3M.
Warranty; Limited Remedy; This product will be free from defects in material and manufacture at the time of purchase. 3M
Limited Liability: MAKES NO OTHER WARRANTIES INCLUDING, BUT NOT LIMITED TO, ANY IMPLIED
WARRANTY OF MERCHANTABILITY OR FITNESS FOR A PARTICULAR PURPOSE. If this
product is defective within the warranty period stated above, your exclusive remedy shall be, at 3M’s
option, to replace or repair the 3M product or refund the purchase price of the 3M product. Except
where prohibited by law, 3M will not be liable for any indirect, special, incidental or
consequential loss or damage arising from this 3M product, regardless of the legal theory
asserted.
3M and Scotchlok are trademarks of 3M Company.
3
Electrical Markets Division
6801 River Place Blvd.
Austin, TX 78726-9000
800 245 3573 Please recycle.
FAX 800 245 0329 © 3M 2008 All rights reserved.
www.3M.com/electrical 78-8127-6986-3_A
Products related to this Datasheet
CONN ADPT 0.25 TABS TO 0.25 RCPT
CONN ADPT.25TABS TO .25RCPT100PC
CONN ADPT 0.25 TABS TO 0.25 RCPT