Leaded Film Resistor Prod Brochure Datasheet by Vishay Dale
View All Related Products | Download PDF DatasheetVishay Intertechnology, Inc.
www.vishay.com
High Precision and Stability
Resistor to Precisely
Balance Circuits
High Voltage Planar
Divider Up to 30 kV
Leaded Film
Resistors
High Voltage Planar
Resistor Up to 15 kV
Widely Recognized Resistor
in Military / Industrial /
Custom Applications
Advanced Thin Film
Technology
High Voltage Resistor,
Customizable to Customer
Specific Requirements
High Power in Small
Packages, AEC-Q200
Qualified (PR01 and PR02)
High Voltage Metal
Glaze Resistor
VR25 / VR37 / VR68
PR01 / PR02 / PR03
RNX
MBA/SMA 0204, MBB/SMA 0207, MBE/SMA 0414
RN
FHV AXIAL
TD
PTF
VISHAY.
Focus Products
Metal Film Resistors
Series
Resistance
Min.
(Ω)
Resistance
Max.
(Ω)
Tolerance
Min.
(± %)
Tolerance
Max.
(± %)
TCR
Min.
(ppm/°C)
TCR
Max.
(ppm/°C)
Size Power
CMF Military 10 2.49 M 0.1 5 ± 25 ± 200 50 to 70 to 0.75 W
Military-qualified resistor to MIL-R-10509 (RN) and MIL-PRF-22684 (RL)
CMF Industrial 0.1 50 M 0.1 5 ± 25 ± 200 50 to 70 to 1.75 W
Low noise to 0.1 µV/V; flame retardant coating; customizable to customer requirements
CMF Non-
magnetic
0.1 50 M 0.1 5 ± 25 ± 200 50 to 70 to 1.75 W
Manufactured using non-magnetic materials
CMF Fusible 430 K 1 1 ± 100 ± 100 55 to 70 to 1.5 W
Established fusing characteristics; flameproof coating meets EIA RS-325
CPF 0.1 150 K 0.1 5 ± 25 ± 200 1 to 3 to 3 W
High power rating in a small package; high temperature; flameproof
PTF 15 1 M 0.01 1 ± 5 ± 15 51 to 65 to 0.25 W
High precision and high stability
ERC Military 10 3.01 M 0.1 1 ± 25 ± 100 50 to 70 to 0.75 W
Military-qualified established reliability resistor to MIL-PRF-55182 (RNC / RNR); M, P, R, and S level failure rates
ERL Military
110 M 1 2 ± 100 ± 100 05 to 32 to 1 W
Military-qualified established reliability resistor to MIL-PRF-39017 (RLR); M, P, R, and S level failure rates; DSCC drawings
to 22 MΩ
HDN Military
10 4.99 M 0.1 1 ± 25 ± 50 55 to 75 to 2 W
Military-qualified established reliability resistor to MIL-PRF-55182 (RNR / RNN); M, P, R, and S level failure rates; hermetic
enclosure impervious to harmful environments
SFR16S/
SFR25/SFR25H
0.22 10 M 1 5 ± 100 ± 250 DIN 0204; DIN 0207 Up to 0.5 W
Low cost standard metal film resistor
MRS16/MRS25 4.99 10 M 1 - ± 50 -DIN 0204; DIN 0207 Up to 0.6 W
Professional thin film leaded resistor
MB_/SMA
Professional
0.22 22M 0.5 5 ± 25 ± 50 DIN 0204; DIN 0207;
DIN 0414 Up to 1.0 W
Advanced thin film technology; power dissipation rating up to 1 W; available in CECC version (IECQ-CECC approved
according to EN 140101-806)
MB_/SMA
Precision
10 1.5 M 0.1 0.25 ± 15 ± 25 DIN 0204; DIN 0207;
DIN 0414 Up to 0.65 W
Advanced thin film technology; IECQ-CECC approved according to EN 140101-806; superior overall stability: class 0.05
MPR24 10 1 M 0.01 0.5 ± 5 ± 25 DIN 0207 Up to 0.25 W
High precision thin film leaded resistors; high stability 0.05 %
UX_ High
Precision
10 1 M 0.01 0.25 ± 2 ± 10 DIN 0204; DIN 0207;
DIN 0414 Up to 0.5 W
Superior thin film technology; exceptional low TCR: ± 2 ppm/K to ± 10 ppm/K; exceptional overall stability: class 0.02
MB_ VG06
1.0 21.5 M 0.1 1 ± 15 ± 50 DIN 0204; DIN 0207;
DIN 0414 Up to 1.0 W
Advanced thin film technology; IECQ-CECC approved to EN 140101-806, version E; established reliability, failure rate level
E7; single lot date code
NFR25/NFR25H 0.22 15 K 5 - ± 100 ± 200 DIN 0207 Up to 0.5 W
Fusible leaded metal film resistor
HVR25/HVR37 100 K 10 M 1 5 ± 200 -DIN 0207; DIN 0309 Up to 0.5 W
High voltage metal film resistor (up to 3.5 kV)
PR01/PR02/
PR03
0.22 1 M 1 5 ± 250 -DIN 0207; DIN 0411;
DIN 0617 Up to 3.0 W
High power in small packages (1 W / 0207 size to 3 W / 0617 size); AEC-Q200 qualified (PR01 and PR02)
PR02L/PR2.5L/
PR2.5LS
2 K 70 K 5 - ± 250 -DIN 0207; DIN 0414 Up to 2.5 W
High power in small packages (2 W / 0309, 2.5 W / 0414); suitable for high temperature operations
LEADED FILM RESISTORS
VISHAY INTERTECHNOLOGY, INC.
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT ARE SUBJECT TO SPECIFIC
DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
7 7 7 i i i 7 Viv
Focus Products
Metal Oxide Resistors
Series
Resistance
Min.
(Ω)
Resistance
Max.
(Ω)
Tolerance
Min.
(± %)
Tolerance
Max.
(± %)
TCR
Min.
(ppm/°C)
TCR
Max.
(ppm/°C)
Size Power Voltage
RNX 100 2 G 0.5 10 ± 50 ± 200 025 to 200 to 5 W to 8 kV
High voltage resistor; non-inductive construction available
ROX 100 3 G 1 10 ± 50 ± 200 050 to 600 to 20 W to 45 kV
High voltage resistor; non-inductive and optional constructions available
RJU 1 K 1 G 1 10 ± 100 ± 200 040 to 400 to 400 W to 125 kV
High voltage; tab terminals or ferrule terminals available
WK/WR 0.22 1 M 1 5 ± 50 ± 200
DIN 0207;
DIN 0414;
DIN 0617;
DIN 0922
Up to 4 W Up to 750 V
High power metal oxide leaded resistor up to 4 W
Carbon Film Resistors
Series
Resistance
Min.
(Ω)
Resistance
Max.
(Ω)
Tolerance
Min.
(± %)
Tolerance
Max.
(± %)
TCR
Min.
(ppm/°C)
TCR
Max.
(ppm/°C)
Size Power Voltage
MVW,
HVW, HVX
1 K 50 M 5 20 - - 1/2, 3/4 to 1.5 W to 7.5 kV
High voltage; coated or uncoated
B50 K 500 M 5 20 - - - to 10 W to 40 kV
High voltage; radial lugs or axial leads
D, G 50 K 500 M 5 20 - - - to 100 W to 125 kV
High voltage; radial bands or ferrule terminals
SPW 50 50 2 5 - - - to 120 W
High frequency load tubes; custom and water-cooled versions available
LCA 0.22 1 M 2 5 -200
Refer
to LCA
datasheet
DIN 0207;
DIN 0414 Up to 0.6 W 500 V
Standard carbon film resistor
CBB 0207
10 1.5 M 2 - -250
Refer
to CBB
datasheet
DIN 0207 Up to 0.6 W 350 V
Specialty product for EMC-sensitive applications; special carbon film technology for maximum heat stress capability; up to 6 kV or
140 W pulse load capability
Metal Glaze Resistors
Series
Resistance
Min.
(Ω)
Resistance
Max.
(Ω)
Tolerance
Min.
(± %)
Tolerance
Max.
(± %)
TCR
Min.
(ppm/°C)
TCR
Max.
(ppm/°C)
Size Power Voltage
VR25/
VR37/VR68
100 K 68 M 1 10 ± 200 -
DIN 0207;
DIN 0309;
DIN 0718
Up to 1 W Up to
10 kV
High voltage metal glaze resistor with high pulse load capability up to 10 kV; VR25 and VR37 are AEC-Q200 qualified; VR37 and VR68
meet safety requirements of UL1676 (510 kΩ to 11 MΩ); DIN EN 60065, IEC 60065 clause 14.1.a); VDE 0860, clause 14.1.a), CQC
FHV Axial 10 K 10 G 1 10 ± 100 ± 200 026 to 501 4 W Up to
15 kV
Non-inductive design; matched sets available
TD 300 K 3 T 0.5 20 ± 100 ± 500 Up to 3 W Up to
30 kV
Thick film planar voltage divider (up to 30 kV) with TCR tracking (down to ± 25 ppm/˚C) and tolerance matching (down to ± 0.5 %)
LEADED FILM RESISTORS
VISHAY INTERTECHNOLOGY, INC.
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT ARE SUBJECT TO SPECIFIC
DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
VISHAYm
A 0; nnnnnnnnnn
SOLUTIONS '"
MS6972-1810
© 2018 VISHAY INTERTECHNOLOGY, INC. ALL RIGHTS RESERVED.
Choose non-magnetic resistors
for your medical applications
Using Vishay resistors is the smart
choice for long-life applications
• Carbon Composition Cross Reference Guide
www.vishay.com/doc?31049
• Vishay Metal Film Resistors Selector Guide
www.vishay.com/doc?49311
• Ohm’s Law Calculator
www.vishay.com/resistors/ohms-law-calculator/
Useful
Links
Resistors Offer Robust, Stable, and
Predictable Performance in
Many Applications
Advantages of Vishay Leaded Film Resistors
• Broad range of styles, values, tolerances, TC, power, and voltages
• Custom options available
• Products for every end use market
For the Following Applications
• Avionics, military, and space (AMS)
• High end audio, medical, industrial, white goods
• Harsh environments and long-life operations
• Power and high voltage applications
Approved to
EN 140101-806
AEC-Q200
Qualified
Products related to this Datasheet
RES 100 OHM 1/8W 0.1% AXIAL
RES 10K OHM 1/8W 0.1% AXIAL
RES 2K OHM 1/8W 0.1% AXIAL
RES 1K OHM 1/8W 1% AXIAL
RES 5.76K OHM 1/8W 0.05% AXIAL
RES 10K OHM 1/8W 0.05% AXIAL
RES 10K OHM 1/8W 0.01% AXIAL
RES 11K OHM 1/8W 0.1% AXIAL
RES 20K OHM 1/8W 0.1% AXIAL
RES 20K OHM 1/8W 0.1% AXIAL
RES 24.9K OHM 1/8W 1% AXIAL
RES 80.6K OHM 1/8W 1% AXIAL
RES 100K OHM 1/8W 0.1% AXIAL
RES 100K OHM 1/4W 0.1% AXIAL
RES 1.5K OHM 1/8W 0.02% AXIAL
RES 6.81K OHM 1/8W 1% AXIAL
RES 312K OHM 1/8W 1% AXIAL
RES 200K OHM 1/8W 1% AXIAL
RES 120 OHM 1/8W 0.1% AXIAL
RES 51.1K OHM 1/8W 0.1% AXIAL
RES 5.23K OHM 1/8W 0.02% AXIAL
RES 10.5K OHM 1/8W 0.1% AXIAL
RES 100 OHM 1/8W 0.1% AXIAL
RES 10K OHM 1/8W 1% AXIAL
RES 11K OHM 1/8W 0.1% AXIAL
RES 20K OHM 1/8W 0.1% AXIAL
RES 25.2K OHM 1/8W 0.1% AXIAL
RES 15.4K OHM 1/8W 0.1% AXIAL
RES 20K OHM 1/8W 0.1% AXIAL
RES 10K OHM 1/8W 0.01% AXIAL