19
18
17
16
15
14
13
12
11
10
L fiWRJ
fl
_] III III m III II III III III
Eli T©H@L ifl ‘
E%
f ©fl@ _ \ C: ©1®
[“1 1 u f , i c [“1 L
j E j
7 ll] ll] lll ll] _ 7 II] M lll
E L:L j E L.
_[ _. LEETWJEEQQ ._
K j :33] (E:
E? III III ll] III III ll] III III
‘p
4W”
W
E
933;}
LE1
E
tam—n
n—LWV
[Em—W1
my: 413%
/
-1
En
71w
[f
rncWeX®
11IKQ<flfié 19="" 16="" 15="" 14="" 13="" 12="" 11="" 10="">flfié>
GENERAL
TOLERANCES
(UNLESS SPECIFIED)
ANGULAR TOL ±
1.0 °
SERIES MATERIAL NUMBER CUSTOMER
GENERAL MARKET
34912
SEE TABLE
4 PLACES
±
3 PLACES
±
2 PLACES
±
0.1
1 PLACE
±
0.2
0 PLACES
±
DRAFT WHERE APPLICABLE
MUST REMAIN
WITHIN DIMENSIONS
THIS DRAWING CONTAINS INFORMATION THAT IS PROPRIETARY TO MOLEX ELECTRONIC TECHNOLOGIES, LLC AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION
SHEET NUMBER
1 OF 5
DIMENSION UNITS SCALE
MM ONLY 5:1
DRWN BY DATE
MYOUNG01 2012/05/23
CHK'D BY DATE
APPR BY DATE
SMARCEAU 2012/06/01
DOCUMENT NUMBER
DOC TYPE
DOC PART
SD-34912-001 PSD 000
DRAWING SIZE
THIRD ANGLE PROJECTION
D
2, 4, 8 CKT MINI 50 SMT
ASSEMBLY SALES DRAWING
PRODUCT CUSTOMER DRAWING
-
2019/03/27
2019/03/29
2019/03/29
614746
SRUSS
JDUNAJ
JDUNAJ
EC NO:
DRWN:
CHK'D:
APPR:
M3
REV
QUALITY
SYMBOLS
=0
=0
=0
=0
=0
=0
=0
=0
FORMAT: master-tb-prod-D
REVISION: G
DATE: 2015/12/14
RELEASE STATUS RELEASE DATE
C
2 CKT SMT HEADER
POLARIZATION OPTION A
NOTES: VALID UNLESS OTHERWISE SPECIFIED
1. GENERAL:
a. APPLICATION SPECIFICATION SEE: AS-34791-020
b. PRODUCT SPECIFICATION SEE: PS-34791-020
c. PACKAGING SPECIFICATION PER MOLEX DRAWING: SEE CHART
d. SOLDERABILITY PER SMES-152
e. PARTS MUST BE IN COMPLIANCE TO MOLEX CHEMICAL SUBSTANCES FOR
PRODUCTS AND PACKAGING SPECIFICATION: QEHS-699000-300
f. DATA MUST BE SUBMITTED UNDER THE MOLEX PART NUMBER TO IMDS
(COMPANY ID# 13255)
g. FLAMMABILITY REQUIREMENT: PER ISO3795 OR GM3191
h. VISUAL DEFECTS SHALL MEET COSMETIC STANDARD PS-45499-002 (Class B)
2. DESIGN - MATERIALS:
a. SHROUD (PLASTIC HOUSING): SPS 30% GF, 20% REGRIND MAX BY WEIGHT
b. BLADES:
BASE METAL: C260 BRASS
PLATING REQUIREMENTS:
TIN OVER NICKEL:
UNDERPLATING:
OVERALL NICKEL
OVERPLATING:
OVERALL TIN
GOLD:
UNDERPLATING: OVERALL NICKEL
OVERPLATING:
CONTACT AREA: GOLD
GRIP AREA: TIN
3. DESIGN - GEOMETRY:
a. THIS IS A 100% CAD GENERATED PART. THE CAD MATHEMATICAL DATA
IS THE MASTER FOR THIS PART. FOR DIMENSIONAL OR ANY INFORMATION
NOT SHOWN ON THIS DRAWING, ANALYZE THE CAD MODEL.
b. GEOMETRIC DIMENSIONS AND TOLERANCES PER ASME Y14.5M - 2009
c. GENERAL TOLERANCES: SEE TITLE BLOCK
d. EDGES AND UNDIMENSIONED DETAILS PER ISO13715
e. CORNERS SHOWN AS SHARP TO BE R 0.1 MAX
f. LETTERING SHALL BE BELOW SURROUNDING SURFACE OF PART.
THIS INCLUDES RECYCLING CODE,PLANT AND CAVITY ID,
VENDOR ID, AND CIRCUIT ID.
g. TRACEABILITY TO BE MARKED IN AREA SHOWN. MARK IS CODED AS FOLLOWS:
ROW 1 (XXXXX): MOLEX SINGLE ROW SMT HEADER SERIES NUMBER (34912)
ROW 2 (HHDDDYY):
- 1ST & 2ND DIGITS: HOUR OF ASSEMBLY (24 HOUR CLOCK)
(EXAMPLE: 15:00 > '15'; 7:00 -> '07')
- 3RD THRU 5TH DIGITS: JULIAN DATE (EXAMPLE: FEBRUARY 3RD -> '034')
- 6TH & 7TH DIGITS: LAST 2 DIGITS OF CALENDAR YEAR (EXAMPLE: 2013 -> '13)
TIN P/N: 34912-8020
GOLD P/N: 34912-6020
2 CKT SMT HEADER
POLARIZATION OPTION B
TIN P/N: 34912-8021
GOLD P/N: 34912-6021
2 CKT SMT HEADER
POLARIZATION OPTION C
TIN P/N: 34912-8022
GOLD P/N: 34912-6022
2 CKT SMT HEADER
POLARIZATION OPTION D
4 CKT SMT HEADER
POLARIZATION OPTION A
TIN P/N: 34912-8040
GOLD P/N: 34912-6040
4 CKT SMT HEADER
POLARIZATION OPTION B
TIN P/N: 34912-8041
GOLD P/N: 34912-6041
4 CKT SMT HEADER
POLARIZATION OPTION C
TIN P/N: 34912-8042
GOLD P/N: 34912-6042
4 CKT SMT HEADER
POLARIZATION OPTION D
TIN P/N: 34912-8043
GOLD P/N: 34912-6043
8 CKT SMT HEADER
POLARIZATION OPTION A
TIN P/N: 34912-8080
GOLD P/N: 34912-6080
8 CKT SMT HEADER
POLARIZATION OPTION B
TIN P/N: 34912-8081
GOLD P/N: 34912-6081
8 CKT SMT HEADER
POLARIZATION OPTION C
TIN P/N: 34912-8082
GOLD P/N: 34912-6082
TIN P/N: 34912-8023
GOLD P/N: 34912-6023
INSPECTION BALLON NUMBER LOG
PER DRAWING REVISION: M3
LAST BALLOON USED: 18
ADDED BALLOON NUMBERS: 17, 18
REMOVED BALLOON NUMBERS:
M3
ADDED NOTE, LABEL, AND PIN TP
M1
NX REMASTERING
REV
DESCRIPTION
1
1
2
2
3
3
4
4
5
5
6
6
7
7
8
8
9
9
10
10
11
11
12
12
13
13
14
14
15
15
16
16
17
17
18
18
19
19
A A
B B
C C
D D
E E
F F
G G
H H
J J
K K
L L
18 17 16 15 14 13 12 11 10 9 8 7 6 5 4 3 2
”WV—”fl
1'1 11
:U
1
i
F
‘H 1|
11
fl;
1
4
111 1 1 11 v . D1; Wm v V M M
> ‘
/ ‘/7
<7 4»="" \="" ‘="" \w="">
\ \77/
J ‘ I , ,\
<7 a="" ,‘="" \="" '\="">7><> 1 W
‘7
: n {/[J-j # 7 [‘3\\
If, ,7 |’ I
1% 1
film—W1
:fi
*7 moleX®
11-x@<@6w 18="" |="" 17="" 16="" 15="" 14="" 13="" 12="" 11="" 1o="" 9="" 8="" 1="">@6w>7>
GENERAL
TOLERANCES
(UNLESS SPECIFIED)
ANGULAR TOL ±
1.0 °
SERIES MATERIAL NUMBER CUSTOMER
GENERAL MARKET
34912
SEE TABLE
4 PLACES
±
3 PLACES
±
2 PLACES
±
0.1
1 PLACE
±
0.2
0 PLACES
±
DRAFT WHERE APPLICABLE
MUST REMAIN
WITHIN DIMENSIONS
THIS DRAWING CONTAINS INFORMATION THAT IS PROPRIETARY TO MOLEX ELECTRONIC TECHNOLOGIES, LLC AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION
SHEET NUMBER
2 OF 5
DIMENSION UNITS SCALE
MM ONLY 5:1
DRWN BY DATE
MYOUNG01 2012/05/23
CHK'D BY DATE
APPR BY DATE
SMARCEAU 2012/06/01
DOCUMENT NUMBER
DOC TYPE
DOC PART
SD-34912-001 PSD 000
DRAWING SIZE
THIRD ANGLE PROJECTION
D
2, 4, 8 CKT MINI 50 SMT
ASSEMBLY SALES DRAWING
PRODUCT CUSTOMER DRAWING
-
2019/03/27
2019/03/29
2019/03/29
614746
SRUSS
JDUNAJ
JDUNAJ
EC NO:
DRWN:
CHK'D:
APPR:
M3
REV
QUALITY
SYMBOLS
=0
=0
=0
=0
=0
=0
=0
=0
FORMAT: master-tb-prod-D
REVISION: G
DATE: 2015/12/14
RELEASE STATUS RELEASE DATE
C
2X 16.40
0.20
2X 0.17
14.09
0.13
11.22
0.13
10.62
0.13
15.64
0.15
14.62
0.13
17.48
0.13
19.04
0.15 27.04
0.17
25.49
0.13
22.62
0.13
W
W
SECTION W-W
17.80
6.44
2X 9.96
2.001.05TYP
2X 7.80
TYP5.57
6.44
2X 9.96
17.8011.60
2X 11.60
2X 7.80
5.57
TYP2.00
TYP1.05
2X 7.80
11.60
TYP1.05
13.57
TYP2.00
2X 9.96
6.44
17.80
TYP5.55
0.10
8
5
6
15
3
2
10
11
13
14
1
7
2.00 TYP10X
0.1
16
(CONTACT SURFACES)
2.00 TYP
6X
0.1
4
(CONTACT SURFACES)
2.00 TYP
4X
0.1
(CONTACT SURFACES)
12
8 CKT SMT HEADER
HEADER TO PCB
FLUSH MOUNT
4 CKT SMT HEADER2 CKT SMT HEADER
1
1
2
2
3
3
4
4
5
5
6
6
7
7
8
8
9
9
10
10
11
11
12
12
13
13
14
14
15
15
16
16
17
17
18
18
19
19
A A
B B
C C
D D
E E
F F
G G
H H
J J
K K
L L
DETAIL A
SCALE 30:1
SEE DETAIL A
TYP0.40
TYP0.50
0.30ABC AT TIP
0.30ABC AT TIP
NOTE: SIDE VIEW IS SIMILAR FOR ALL CKTS ON THIS DRAWING
17
18
10
11
12
13
14
15
16
17
18
19
2 20.08% 47
moleX®
WWW
V?
10
11
12
13
14
15
16
17
18
19
GENERAL
TOLERANCES
(UNLESS SPECIFIED)
ANGULAR TOL ±
1.0 °
SERIES MATERIAL NUMBER CUSTOMER
GENERAL MARKET
34912
SEE TABLE
4 PLACES
±
3 PLACES
±
2 PLACES
±
0.1
1 PLACE
±
0.2
0 PLACES
±
DRAFT WHERE APPLICABLE
MUST REMAIN
WITHIN DIMENSIONS
THIS DRAWING CONTAINS INFORMATION THAT IS PROPRIETARY TO MOLEX ELECTRONIC TECHNOLOGIES, LLC AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION
SHEET NUMBER
3 OF 5
DIMENSION UNITS SCALE
MM ONLY 5:1
DRWN BY DATE
MYOUNG01 2012/05/23
CHK'D BY DATE
APPR BY DATE
SMARCEAU 2012/06/01
DOCUMENT NUMBER
DOC TYPE
DOC PART
SD-34912-001 PSD 000
DRAWING SIZE
THIRD ANGLE PROJECTION
D
2, 4, 8 CKT MINI 50 SMT
ASSEMBLY SALES DRAWING
PRODUCT CUSTOMER DRAWING
-
2019/03/27
2019/03/29
2019/03/29
614746
SRUSS
JDUNAJ
JDUNAJ
EC NO:
DRWN:
CHK'D:
APPR:
M3
REV
QUALITY
SYMBOLS
=0
=0
=0
=0
=0
=0
=0
=0
FORMAT: master-tb-prod-D
REVISION: G
DATE: 2015/12/14
RELEASE STATUS RELEASE DATE
C
9.44
2X 0.23
15.64
1.50
0.50
2.002X 1.65
2X 6.24
11.22
TYP2.75
16.52
0.5
1.5
0.90
0.06
0.90
0.06
2.99
3.98
2
0.08
2X 6.72
TYP8.00
RECOMMENDED PCB LAYOUT:
2 WAY:
(DATUM PLANE -E-)
2X CONTACT SURFACES -D-
(DATUM PLANE -E-)
SOLDER NAIL
SOLDER NAIL
(CENTERPLANE OF
SOLDER NAILS)
2X 7.80
F
TYP3.32
COMMON CENTERPLANE FOR:
*CENTERPLANE OF SOLDER
NAILS (HEADER)
*PCB SOLDER NAIL PADS
CIRCUIT 2
CIRCUIT 1
COMMON CENTERPLANE FOR:
*DATUM -F- (HEADER)
*PCB SOLDER NAIL PADS (16.52)
PCB SOLDER NAIL PADS
2 WAY (BOTTOM VIEW)
NOTE: 1.UPDATED DIM 2X(1.65) FROM 2X(1.05) AT ZONE 'J9' TO MATCH PRODUCTION PART.
2.UPDATED DIM 2X(6.24) FROM 2X(6.85) AT ZONE 'J8' TO MATCH PRODUCTION PART.
1
1
2
2
3
3
4
4
5
5
6
6
7
7
8
8
9
9
10
10
11
11
12
12
13
13
14
14
15
15
16
16
17
17
18
18
19
19
A A
B B
C C
D D
E E
F F
G G
H H
J J
K K
L L
PCB LAYOUT
10
11
12
13
14
15
16
17
18
19
J—
moleX®
WWW
V?
10
11
12
13
14
15
16
17
18
19
GENERAL
TOLERANCES
(UNLESS SPECIFIED)
ANGULAR TOL ±
1.0 °
SERIES MATERIAL NUMBER CUSTOMER
GENERAL MARKET
34912
SEE TABLE
4 PLACES
±
3 PLACES
±
2 PLACES
±
0.1
1 PLACE
±
0.2
0 PLACES
±
DRAFT WHERE APPLICABLE
MUST REMAIN
WITHIN DIMENSIONS
THIS DRAWING CONTAINS INFORMATION THAT IS PROPRIETARY TO MOLEX ELECTRONIC TECHNOLOGIES, LLC AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION
SHEET NUMBER
4 OF 5
DIMENSION UNITS SCALE
MM ONLY 5:1
DRWN BY DATE
MYOUNG01 2012/05/23
CHK'D BY DATE
APPR BY DATE
SMARCEAU 2012/06/01
DOCUMENT NUMBER
DOC TYPE
DOC PART
SD-34912-001 PSD 000
DRAWING SIZE
THIRD ANGLE PROJECTION
D
2, 4, 8 CKT MINI 50 SMT
ASSEMBLY SALES DRAWING
PRODUCT CUSTOMER DRAWING
-
2019/03/27
2019/03/29
2019/03/29
614746
SRUSS
JDUNAJ
JDUNAJ
EC NO:
DRWN:
CHK'D:
APPR:
M3
REV
QUALITY
SYMBOLS
=0
=0
=0
=0
=0
=0
=0
=0
FORMAT: master-tb-prod-D
REVISION: G
DATE: 2015/12/14
RELEASE STATUS RELEASE DATE
C
9.44
2X 0.23
19.04
6
3X 2
1.5
4X 0.54X 1.05
2X 7.8
14.62
27.04
2X 7.8
6.852X
14
6.5
7X 2
0.5
1.5
8X 0.58X 1.05
22.62
TYP8.00
6
3X 2
4.1
0.66
0.06
3.11
4X
0.08 F-G
0.66
0.06
0.66
0.06
28.52
14
TYP2.75
3.11
0.66
0.06
2
4.1
8X
0.08 F-G
0.66
0.06
0.66
0.06
TYP8.00
2X 6.72
2X 6.72
20.52
9.94
2X 0.23
TYP3.32
7X 20.5
G
F
TYP3.32
TYP2.75
F
G
COMMON CENTERPLANE FOR:
*CENTERPLANE OF SOLDER
NAILS (HEADER)
*PCB SOLDER NAIL PADS
CIRCUIT 3
CIRCUIT 4
CIRCUIT 2
CIRCUIT 1
COMMON CENTERPLANE FOR:
*DATUM -F- (HEADER)
*PCB SOLDER NAIL PADS (20.52)
PCB SOLDER NAIL PADS
COMMON CENTERPLANE FOR:
*CENTERPLANE OF SOLDER
NAILS (HEADER)
*PCB SOLDER NAIL PADS
CIRCUIT 3
CIRCUIT 7
CIRCUIT 4
CIRCUIT 2
CIRCUIT 5
CIRCUIT 8
CIRCUIT 1
CIRCUIT 6
COMMON CENTERPLANE FOR:
*DATUM -F- (HEADER)
*PCB SOLDER NAIL PADS (28.52)
PCB SOLDER NAIL PADS
(DATUM PLANE -E-)
F
(CENTERPLANE OF
SOLDER NAILS)
SOLDER NAIL SOLDER NAIL
2X 6.85
0.5
(DATUM PLANE -E-)
(CENTERPLANE OF
SOLDER NAILS)
SOLDER NAIL
SOLDER NAIL
F
6X CONTACT SURFACES D
(DATUM PLANE -E-)
10X CONTACT SURFACES D
(DATUM PLANE -E-)
RECOMMENDED PCB LAYOUT:
4 WAY:
8 WAY:
4 WAY (BOTTOM VIEW)
8 WAY (BOTTOM VIEW)
1
1
2
2
3
3
4
4
5
5
6
6
7
7
8
8
9
9
10
10
11
11
12
12
13
13
14
14
15
15
16
16
17
17
18
18
19
19
A A
B B
C C
D D
E E
F F
G G
H H
J J
K K
L L
10
11
12
13
14
15
16
17
18
19
moleX®
WWW
V?
10
11
12
13
14
15
16
17
18
19
GENERAL
TOLERANCES
(UNLESS SPECIFIED)
ANGULAR TOL ±
1.0 °
SERIES MATERIAL NUMBER CUSTOMER
GENERAL MARKET
34912
SEE TABLE
4 PLACES
±
3 PLACES
±
2 PLACES
±
0.1
1 PLACE
±
0.2
0 PLACES
±
DRAFT WHERE APPLICABLE
MUST REMAIN
WITHIN DIMENSIONS
THIS DRAWING CONTAINS INFORMATION THAT IS PROPRIETARY TO MOLEX ELECTRONIC TECHNOLOGIES, LLC AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION
SHEET NUMBER
5 OF 5
DIMENSION UNITS SCALE
MM ONLY 10:1
DRWN BY DATE
MYOUNG01 2012/05/23
CHK'D BY DATE
APPR BY DATE
SMARCEAU 2012/06/01
DOCUMENT NUMBER
DOC TYPE
DOC PART
SD-34912-001 PSD 000
DRAWING SIZE
THIRD ANGLE PROJECTION
D
2, 4, 8 CKT MINI 50 SMT
ASSEMBLY SALES DRAWING
PRODUCT CUSTOMER DRAWING
-
2019/03/27
2019/03/29
2019/03/29
614746
SRUSS
JDUNAJ
JDUNAJ
EC NO:
DRWN:
CHK'D:
APPR:
M3
REV
QUALITY
SYMBOLS
=0
=0
=0
=0
=0
=0
=0
=0
FORMAT: master-tb-prod-D
REVISION: G
DATE: 2015/12/14
RELEASE STATUS RELEASE DATE
C
MINI 50 SMT SINGLE ROW ASSEMBLIES
GOLD:
TIN:
MATERIAL NUMBER
TUBE PACKAGING
PK-31301-688
MATERIAL NUMBER
TAPE AND REEL PACKAGING
PK-31301-786
TOOLED CONFIGURATION CIRCUIT POL COLOR BLADE PLATING
MATING COMPONENT
UN-BRIDGED BRIDGED
N/A 34912-6020 NO MOLEX 2ABLACK GOLD 34791-0020
N/A 34912-6021 NO MOLEX 2BGREY GOLD 34791-0021
N/A 34912-6022 NO MOLEX 2CDARK GRAY GOLD 34791-0022
N/A 34912-6023 NO MOLEX 2DGREEN GOLD 34791-0023
34912-7040 34912-6040 NO USCAR 4ABLACK GOLD 34791-0040 34791-0140
34912-7041 34912-6041 NO USCAR 4BGREY GOLD 34791-0041 34791-0141
34912-7042 34912-6042 NO USCAR 4CDARK GRAY GOLD 34791-0042 34791-0142
34912-7043 34912-6043 NO USCAR 4DGREEN GOLD 34791-0043 34791-0143
34912-7080 34912-6080 NO USCAR 8ABLACK GOLD 34791-0080 34791-0180
34912-7081 34912-6081 NO USCAR 8BGREY GOLD 34791-0081 34791-0181
34912-7082 34912-6082 NO USCAR 8CDARK GRAY GOLD 34791-0082 34791-0182
MATERIAL NUMBER
TUBE PACKAGING
PK-31301-688
MATERIAL NUMBER
TAPE AND REEL PACKAGING
PK-31301-786
CONFIGURATION CIRCUIT POL COLOR BLADE PLATING
MATING COMPONENT
UN-BRIDGED BRIDGED
N/A 34912-8020 MOLEX 2 A BLACK TIN OVER NICKEL 34791-0020
N/A 34912-8021 MOLEX 2 B GREY TIN OVER NICKEL 34791-0021
N/A 34912-8022 MOLEX 2 C DARK GRAY TIN OVER NICKEL 34791-0022
N/A 34912-8023 MOLEX 2 D GREEN TIN OVER NICKEL 34791-0023
34912-9040 34912-8040 USCAR 4 A BLACK TIN OVER NICKEL 34791-0040 34791-0140
34912-9041 34912-8041 USCAR 4 B GREY TIN OVER NICKEL 34791-0041 34791-0141
34912-9042 34912-8042 USCAR 4 C DARK GRAY TIN OVER NICKEL 34791-0042 34791-0142
34912-9043 34912-8043 USCAR 4 D GREEN TIN OVER NICKEL 34791-0043 34791-0143
34912-9080 34912-8080 USCAR 8 A BLACK TIN OVER NICKEL 34791-0080 34791-0180
34912-9081 34912-8081 USCAR 8 B GREY TIN OVER NICKEL 34791-0081 34791-0181
34912-9082 34912-8082 USCAR 8 C DARK GRAY TIN OVER NICKEL 34791-0082 34791-0182
1
1
2
2
3
3
4
4
5
5
6
6
7
7
8
8
9
9
10
10
11
11
12
12
13
13
14
14
15
15
16
16
17
17
18
18
19
19
A A
B B
C C
D D
E E
F F
G G
H H
J J
K K
L L
Products related to this Datasheet
CONN HEADER SMD R/A 2POS 2MM
CONN HEADER SMD R/A 2POS 2MM
CONN HEADER SMD R/A 2POS 2MM