Gravity: Digital Capacitive Touch Sensor For Arduino
SKU:DFR0030 Brand:DFRobot
INTRODUCTION
This capacitive touch sensor provides a one-touch style switch on your Arduino project. It uses the most popular capactiive
sensing technology which is the same as your mobile phone.
Getting tired with clicking mechanic button? Try this capacitive touch sensor. Right now we can find touch sensor on most
electronic device. So upgrade your Arduino project with our new version touch sensor and make it cool!!
This little sensor can "feel" people and metal touch and feedback a high/low voltage level. Even isolated by cloth or paper, it still
can feel the touch. The sensitivity will decrease as the isolation getting thick. For detail of usage, please check it's wiki.
With this sensor Arduino can feel your touch
To ease the difficult of using this sensor, a Gravity Interface is adapted to allow plug&play. The IO expansion shield is the best
match for this sound senor connecting to your Arduino. As this sensor can work at 3.3V which make it compatible
with Raspberry Pi, intel edison, joule and curie.
FEATURES
Wide voltage range from 3.3V to 5V
Standard assembling structure (two 3mm holes with multiple of 5cm as interval)
Easily recognitive interfaces of sensors ("A" for analog and "D" for digital)
Icons to simplely illustrate sensor function
High quality connector
Immersion gold surface
Specification
SPECIFICATION
Supply Voltage: 3.3V to 5V
Interface: Digital
Size:22x30mm (0.87 x 1.18 in)
SHIPPING LIST
Capacitive Touch Sensor x1
Digital cable x1
Powered By DFRobot © 2008-2016
Products related to this Datasheet
GRAVITY: DIGITAL CAPACITIVE TOUC