Fl ‘5
I.
-r
”in
WW
@W
THERMOCOUPLE
THERMDME‘IER
343C2
Dual Input K-Type Thermocouple Thermometer with two GK13M Probes
Measurement Range (K-Type): -58 to 2,462 °F (-50 to 1,350 °C)
Resolution: 0.1° / 1°
Connector Type: Submini, Dual Input
• Auto Field Calibrate in less
than 10 seconds in ice water to
achieve +/- 1°F system (tester &
probe) accuracy within 30°F to
120°F temperature range
Copyright © 2008 Test Products International, Inc.
343 Thermometer
343C1 consists of the following:
Measurement Range: -165° to 400°F (-110° to 204°C)
Diameter: 28 gauge
Lead Length: 48" (1.2M)
Connector Type: Submini
Insulation Type: FEP
A304 Boot
w/ tilt stand
GK13M K-Type Probe (x2)
Products related to this Datasheet
THERM DIG W/DUAL K-TYPE PROBE