PIC16(L)F153xx Product Brief Datasheet by Microchip Technology
View All Related Products | Download PDF DatasheetMlcgcmp P|C16(L)F153XX
2016 Microchip Technology Inc. Advance Information DS40001835A-page 1
PIC16(L)F153XX
Description
PIC16(L)F153XX microcontrollers feature Intelligent Analog, Core Independent Peripherals (CIPs) and communication
peripherals combined with eXtreme Low-Power (XLP) for a wide range of general purpose and low-power applications.
The family features PWMs, multiple communication, temperature sensor and memory features like Memory Access
Partition (MAP) and Device Information Area (DIA). The products are offered in a broad range of pin counts from 8 to
48 pins, to support customers in various applications.
Core Features
• C Compiler Optimized RISC Architecture
• Only 49 Instructions
• Operating Speed:
- DC – 32 MHz clock input
- 125 ns minimum instruction cycle
• Interrupt Capability
• 16-Level Deep Hardware Stack
•Timers:
- 8-bit (TMR2) with Hardware Limit Timer
(HLT) Extension
- 16-bit (TMR0/1)
• Low-Current Power-on Reset (POR)
• Configurable Power-up Timer (PWRTE)
• Brown-out Reset (BOR) with Fast Recovery
• Low-Power BOR (LPBOR) Option
• Windowed Watchdog Timer (WWDT):
- Variable prescaler selection
- Variable window size selection
- All sources configurable in hardware or software
• Programmable Code Protection
Memory
• Up to 28 KB Flash Program Memory
• Up to 2 KB Data SRAM Memory
• Direct, Indirect and Relative Addressing modes
• Memory Access Partition (MAP):
- Write protect
- Customizable Partition
• Device Information Area (DIA)
Operating Characteristics
• Operating Voltage Range:
- 1.8V to 3.6V (PIC16LF153XX)
- 2.3V to 5.5V (PIC16F153XX)
• Temperature Range:
- Industrial: -40°C to 85°C
- Extended: -40°C to 125°C
Power-Saving Functionality
• Doze mode:
- Ability to run CPU core slower than the
system clock
• Idle mode:
- Ability to halt CPU core while internal
peripherals continue operating
• Sleep mode:
- Lowest power consumption
• Peripheral Module Disable (PMD):
-
Ability to disable hardware module to minimize
power consumption of unused peripherals
eXtreme Low-Power (XLP) Features
• Sleep mode: 50 nA @ 1.8V, typical
• Watchdog Timer: 500 nA @ 1.8V, typical
• Secondary Oscillator: 500 nA @ 32 kHz
• Operating Current:
- 8 uA @ 32 kHz, 1.8V, typical
- 32 uA/MHz @ 1.8V, typical
Digital Peripherals
• Four Configurable Logic Cells (CLCs):
- Integrated combinational and sequential logic
• Complementary Waveform Generator (CWG):
- Rising and Falling edge dead-band control
- Full-bridge, half-bridge, 1-channel drive
- Multiple signal sources
• Two Capture/Compare/PWM (CCP) modules
• Four 10-bit PWMs
• Numerically Controlled Oscillator (NCO):
- Generates true linear frequency control and
increased frequency resolution
- Input Clock: 0 Hz < fNCO < 32 MHz
- Resolution: fNCO/220
• Peripheral Pin Select (PPS):
- Enables pin mapping of digital I/O
Cost-Effective 8 to 48 Pins Microcontroller Product Brief
PIC16(L)F153XX
DS40001835A-page 2 Advance Information 2016 Microchip Technology Inc.
• Communication:
- Up to two EUSART, RS-232, RS-485, LIN
compatible
- Up to two SPI
-Two I
2C, SMBus, PMBus™ compatible
• Up to 44 I/O Pins
- Individually programmable pull-ups slew rate
control Interrupt-on-Change with edge-select
Analog Peripherals
• Analog-to-Digital Converter (ADC):
- 10-bit with up to 43 external channels
- Conversion available during Sleep
• Two Comparator:
- Low-Power/High-Speed mode
- Fixed Voltage Reference at (non)inverting
input(s)
- Comparator outputs externally accessible
• 5-Bit Digital-to-Analog Converter (DAC):
- 5-bit resolution, rail-to-rail
- Positive Reference Selection
- Unbuffered I/O pin output
- Internal connections to ADCs and comparators
• Voltage Reference:
- Fixed Voltage Reference with 1.024V, 2.048V
and 4.096V output level
Flexible Oscillator Structure
• High-Precision Internal Oscillator:
- Selectable frequency range up to 32 MHz
- ±1% at calibration (nominal)
• x2/x4 PLL with Internal and External Sources
• Low-Power Internal 32 kHz Oscillator (LFINTOSC)
• External 32 kHz Crystal Oscillator (SOCS)
• External Oscillator Block with:
- Three crystal/resonator modes up to 20 MHz
- Three external clock modes up to 20 MHz
- Fail-Safe Clock Monitor
- Allows for safe shutdown if peripherals
clock stops
- Oscillator Start-up Timer (OST)
- Ensures stability of crystal oscillator sources
638 39.0 PEN
2016 Microchip Technology Inc. Advance Information DS40001835A-page 3
PIC16(L)F153XX
TABLE 1: PIC16(L)F153XX FAMILY TYPES
Device
Data Sheet Index
Program Flash Memory (KW)
Program Flash Memory (KB)
Storage Area Flash (B)
Data SRAM
(bytes)
I/O Pins
10-Bit ADC
5-Bit DAC
Comparator
8-Bit/ (with HLT) Timer
16-Bit Timer
Window Watchdog Timer
CCP/10-Bit PWM
CWG
NCO
CLC
Zero Cross Detect
Temperature Sensor
Memory Access Partition
Device Information Area
EUSART/ I2C/SPI
Peripheral Pin Select
Peripheral Module Disable
Debug (1)
PIC16F15313 (C) 2 3.5 224 256 6 5 1 1 1 2 Y 2/4 1 1 4 Y Y Y Y 1/1 Y Y I
PIC16F15323 (C) 2 3.5 224 256 12 11 1 2 1 2 Y 2/4 1 1 4 Y Y Y Y 1/1 Y Y I
PIC16F15324 (D) 4 7 224 512 12 11 1 2 1 2 Y 2/4 1 1 4 Y Y Y Y 2/1 Y Y I
PIC16F15325 (B) 8 14 224 1024 12 11 1 2 1 2 Y 2/4 1 1 4 Y Y Y Y 2/1 Y Y I
PIC16F15344 (D) 4 7 224 512 18 17 1 2 1 2 Y 2/4 1 1 4 Y Y Y Y 2/1 Y Y I
PIC16F15345 (B) 8 14 224 1024 18 17 1 2 1 2 Y 2/4 1 1 4 Y Y Y Y 2/1 Y Y I
PIC16F15354 (A) 4 7 224 512 25 24 1 2 1 2 Y 2/4 1 1 4 Y Y Y Y 2/2 Y Y I
PIC16F15355 (A) 8 14 224 1024 25 24 1 2 1 2 Y 2/4 1 1 4 Y Y Y Y 2/2 Y Y I
PIC16F15356 (E) 16 28 224 2048 25 24 1 2 1 2 Y 2/4 1 1 4 Y Y Y Y 2/2 Y Y I
PIC16F15375 (F) 8 14 224 1024 36 35 1 2 1 2 Y 2/4 1 1 4 Y Y Y Y 2/2 Y Y I
PIC16F15376 (E) 16 28 224 2048 36 35 1 2 1 2 Y 2/4 1 1 4 Y Y Y Y 2/2 Y Y I
PIC16F15385 (F) 8 14 224 1024 44 43 1 2 1 2 Y 2/4 1 1 4 Y Y Y Y 2/2 Y Y I
PIC16F15386 (E) 16 28 224 2048 44 43 1 2 1 2 Y 2/4 1 1 4 Y Y Y Y 2/2 Y Y I
Note 1: I - Debugging integrated on chip.
Data Sheet Index:
A: Future Release PIC16(L)F15354/5 Data Sheet, 28-Pin
B: Future Release PIC16(L)F15325/45 Data Sheet, 14/20-Pin
C: Future Release PIC16(L)F15313/23 Data Sheet, 8/14-Pin
D: Future Release PIC16(L)F15324/44 Data Sheet, 14/20-Pin
E: Future Release PIC16(L)F15356/76/86 Data Sheet, 28/40/48-Pin
F: Future Release PIC16(L)F15375/85 Data Sheet, 40/48-Pin
Note: For other small form-factor package availability and marking information, visit www.microchip.com/packag-
ing or contact your local sales office.
PIC16(L)F153XX
DS40001835A-page 4 Advance Information 2016 Microchip Technology Inc.
TABLE 2: PACKAGES
Device (S)PDIP SOIC SSOP TSSOP (U)DFN
(3x3)
QFN
(4x4)
QFN
(6x6)
UQFN
(4x4) TQFP QFN
(8x8)
UQFN
(5x5)
UQFN
(6x6)
PIC16(L)F15313 X X — — X — — — — — — —
PIC16(L)F15323 X X — X — X — X — — — —
PIC16(L)F15324 X X — X — X — X — — — —
PIC16(L)F15325 X X — X — X — X — — — —
PIC16(L)F15344 X X X — — X — X — — — —
PIC16(L)F15345 X X X — — X — X — — — —
PIC16(L)F15354 X X X — — — X X — — — —
PIC16(L)F15355 X X X — — — X X — — — —
PIC16(L)F15356 X X X — — — X X — — — —
PIC16(L)F15375 X — — — — — — — X X X —
PIC16(L)F15376 X — — — — — — — X X X —
PIC16(L)F15385 — — — — — — — — X — — X
PIC16(L)F15386 — — — — — — — — X — — X
Note: Pin details are subject to change.
H:|:H:J
.I:I:I:I:I:I:J
.I:I:I:I:I:I:J
[[[E
[[[EEEE
[[[EEEE
_|:|:|:I:|:|:|:H__H__H_
)
\
DDDDDDDEEE
MCLR
2016 Microchip Technology Inc. Advance Information DS40001835A-page 5
PIC16(L)F153XX
PIN DIAGRAMS
FIGURE 1: 8-PIN PDIP, SOIC, MSOP, FOR PIC16(L)F15313
FIGURE 2: 14-PIN PDIP, SOIC, TSSOP FOR PIC16(L)F15323
FIGURE 3: 14-PIN PDIP, TSSOP FOR PIC16(L)F15324 AND PIC16(L)F15325
FIGURE 4: 20-PIN PDIP, SOIC, SSOP FOR PIC16(L)F15344, PIC16(L)F15345
1
2
3
4
VDD
RA5
RA4
VPP/MCLR/RA3
RA0/ICSPDAT
RA1/ICSPCLK
RA2
VSS
8
7
6
5
PIC16(L)F15313
Note: See Table 3 for location of all peripheral functions.
1
2
3
4
5
6
7
VDD
RA5
RA4
VPP/MCLR/RA3
RC5
RC4
RC3
RA0/ICSPDAT
RA1/ICSPCLK
RA2
RC0
RC1
RC2
14
13
12
11
10
9
8
VSS
PIC16(L)F15323
Note: See Table 4 for location of all peripheral functions.
1
2
3
4
5
6
7
VDD
RA5
RA4
VPP/MCLR/RA3
RC5
RC4
RC3
RA0/ICSPDAT
RA1/ICSPCLK
RA2
RC0
RC1
RC2
14
13
12
11
10
9
8
VSS
PIC16(L)F15324
PIC16(L)F15325
Note: See Table 4 for location of all peripheral functions.
PIC16(L)F15344
PIC16(L)F15345
1
2
3
4
20
19
18
17
5
6
7
16
15
14
VDD
RA5
RA4
MCLR/VPP/RA3
RC5
RC4
RC3
VSS
RA0/ICSPDAT
RA1/ICSPCLK
RA2
RC0
RC1
RC2
8
9
10
13
12
11
RC6
RC7
RB7
RB4
RB5
RB6
Note: See Tabl e 4 for location of all peripheral functions.
1111111111111]
jjjjjjjjjjjjjjjjjjjj
DDDDDDDDDDDDDD
DDDDDDDDDDDDDDDDDDDD
PIC16(L)F153XX
DS40001835A-page 6 Advance Information 2016 Microchip Technology Inc.
FIGURE 5: 28-PIN PDIP, SOIC, SSOP FOR PIC16(L)F15354, PIC16(L)F15355, PIC16(L)F15356
FIGURE 6: 40-PIN PDIP FOR PIC16(L)F15375, PIC16(L)F15376
PIC16(L)F15354
PIC16(L)F15355
PIC16(L)F15356
1
2
3
4
5
6
7
8
9
10
VPP/MCLR/RE3
RA0
RA1
RA2
RA3
RA4
RA5
RB6/ICSPCLK
RB5
RB4
RB3
RB2
RB1
RB0
VDD
VSS
11
12
13
14 15
16
17
18
19
20
28
27
26
25
24
23
22
21
VSS
RA7
RA6
RC0
RC1
RC2
RC3
RC5
RC4
RC7
RC6
RB7/ICSPDAT
Note: See Ta b le 5 for location of all peripheral functions.
2
3
4
5
6
7
8
9
10
VPP/MCLR/RE3
RA0
RA1
RA2
RA3
RA4
RA5
RE0
RE1
RE2
RB6/ICSPCLK
RB5
RB4
RB0
VDD
VSS
RD2
11
12
13
14
15
16
17
18
19
20
40
39
38
37
36
35
34
33
32
31
30
29
28
27
26
25
24
23
22
21
VDD
VSS
RA7
RA6
RC0
RC1
RC2
RC3
RD0
RD1
RC5
RC4
RD3
RD4
RC7
RC6
RD7
RD6
RD5
RB7/ICSPDAT
1
RB3
RB2
RB1
PIC16(L)F15375
PIC16(L)F15376
Note: See Table 6 for location of all peripheral functions.
2016 Microchip Technology Inc. Advance Information DS40001835A-page 7
PIC16(L)F153XX
FIGURE 7: 16-PIN QFN/UQFN (4X4) FOR PIC16(L)F15323, PIC16(L)F15324, PIC16(L)F15325
FIGURE 8: 20-PIN QFN/UQFN (4x4) FOR PIC16(L)F15344 AND PIC16(L)F15345
78
2
3
112
13
9
5
10
11
141516
6
4
RA5
RA4
MCLR/VPP/RA3
RC5
RA2
RA1/ICSPCLK
RA0/ICSPDAT
Vss
VDD
RC0
RC4
RC3
RC2
RC1 NC
NC
PIC16(L)F15323
PIC16(L)F15324
PIC16(L)F15325
Note 1: See Table 4 for location of all peripheral functions.
2: It is recommended that the exposed bottom pad be connected to VSS.
-
89
2
3
1
14
15
16
10
11
6
12
13
17181920
7
5
4
PIC16(L)F15344
PIC16(L)F15345
RA3/MCLR/VPP
RC5
RC4
RC3
RC6
RC7
RB7
RB4
RB5
RB6
RC1
RC0
RA2
RA1/ICSPCLK
RA0/ICSPDAT
Vss
VDD
RA4
RA5
RC2
Note 1: See Table 4 for location of all peripheral functions.
2: It is recommended that the exposed bottom pad be connected to VSS.
W302
W302
PIC16(L)F153XX
DS40001835A-page 8 Advance Information 2016 Microchip Technology Inc.
FIGURE 9: 28-PIN UQFN (4X4) FOR PIC16(L)F15354, PIC16(L)F15355, PIC16(L)F15356
FIGURE 10: 28-PIN QFN (6X6) FOR PIC16(L)F15354, PIC16(L)F15355, PIC16(L)F15356
Note: See Ta bl e 5 or the pin allocation tables.
2
3
6
1
18
19
20
21
15
7
16
17
RC0
5
4
RB7/ICSPDAT
RB6/ICSPCLK
RB5
RB4
RB0
VDD
VSS
RC7
RC6
RC5
RC4
RE3/MCLR/VPP
RA0
RA1
RA2
RA3
RA4
RA5
VSS
RA7
RA6
RC1
RC2
RC3
9
10
13
8
14
12
11
27
26
23
28
22
24
25
RB3
RB2
RB1
PIC16(L)F15354
PIC16(L)F15355
PIC16(L)F15356
Note: See Table 5 or the pin allocation tables.
2
3
6
1
18
19
20
21
15
7
16
17
RC0
5
4
RB7/ICSPDAT
RB6/ICSPCLK
RB5
RB4
RB0
VDD
VSS
RC7
RC6
RC5
RC4
RE3/MCLR/VPP
RA0
RA1
RA2
RA3
RA4
RA5
VSS
RA7
RA6
RC1
RC2
RC3
9
10
13
8
14
12
11
27
26
23
28
22
24
25
RB3
RB2
RB1
PIC16(L)F15354
PIC16(L)F15355
PIC16(L)F15356
MCLR
2016 Microchip Technology Inc. Advance Information DS40001835A-page 9
PIC16(L)F153XX
FIGURE 11: 40-PIN UQFN (5X5) FOR PIC16(L)F15375, PIC16(L)F15376
FIGURE 12: 44-PIN TQFP (10X10) FOR PIC16(L)F15375, PIC16(L)F15376
Note: See Ta bl e 6 for the pin allocation tables.
10
11
2
3
4
5
6
1
18
19
20
21
22
12
13
14
15
38
8
7
40
39
16
17
29
30
31
32
33
23
24
25
26
27
28
36
34
35
9
37
RA1
RA0
VPP/MCLR/RE3
RB3
ICSPDAT/RB7
ICSPCLK/RB6
RB5
RB4 RC6
RC5
RC4
RD3
RD2
RD1
RD0
RC3
RC2
RC1
RC0
RA6
RA7
VSS
VDD
RE2
RE1
RE0
RA5
RA4
RC7
RD4
RD5
RD6
RD7
VSS
VDD
RB0
RB1
RB2
PIC16(L)F15375
PIC16(L)F15376
RA3
RA2
Note 1: See Ta b le 6 for location of all peripheral functions.
2: All VDD and all VSS pins must be connected at the circuit board level. Allowing one or more VSS or VDD pins to float
may result in degraded electrical performance or non-functionality.
10
11
2
3
6
1
18
19
20
21
22
12
13
14
15
38
8
7
44
43
42
41
40
39
16
17
29
30
31
32
33
23
24
25
26
27
28
36
34
35
9
37
5
4
PIC16(L)F15375
PIC16(L)F15376
RC6
RC5
RC4
RD3
RD2
RD1
RD0
RC3
RC2
RC1
RC0
RA1
AN0/RA0
VPP/MCLR/RE3
RB3
ICSPDAT/RB7
ICSPCLK/RB6
RB5
RB4
NC
RA3
RA2
RC7
RD4
RD5
RD6
RD7
VSS
VDD
RB0
RB1
RB2
RA6
RA7
VSS
NC
VDD
RE2
RE1
RE0
RA5
RA4
NC
NC
a NYC} my: am
a
\_H_H_H_H_H_H_H_H_H_H_H_l.
\_H_H_H_H_H_H_H_H_H_H_H_l
WWI—\WWWWWWWWW
WWI—\WWWWWWWWW
New
PIC16(L)F153XX
DS40001835A-page 10 Advance Information 2016 Microchip Technology Inc.
FIGURE 13: 44-PIN QFN (8X8X0.9) FOR PIC16(L)F15375, PIC16(L)F15376
FIGURE 14: 48-PIN UQFN (6X6) FOR PIC16(L)F15385, PIC16(L)F15386
Note 1: See Ta b le 6 for location of all peripheral functions.
2: All VDD and all VSS pins must be connected at the circuit board level. Allowing one or more VSS or VDD pins to float
may result in degraded electrical performance or non-functionality.
3: The bottom pad of the QFN/UQFN package should be connected to VSS at the circuit board level.
4: No internal connection; reserved for backwards compatibility with previous 44-pin devices (VSS connection).
5: No internal connection; reserved for backwards compatibility with previous 44-pin devices (VDD connection).
10
11
2
3
4
5
6
1
18
19
20
21
22
12
13
14
15
38
8
7
44
43
42
41
40
39
16
17
29
30
31
32
33
23
24
25
26
27
28
36
34
35
9
37
RA0
VPP/MCLR/RE3
RB3
ICSPDAT/RB7
ICSPCLK/RB6
RB5
RB4
NC RC6
RC5
RC4
RD3
RD2
RD1
RD0
RC3
RC2
RC1
RC0
RA6
RA7
NC
VSS
NC
VDD
RE2
RE1
RE0
RA5
RA4
RC7
RD4
RD5
RD6
RD7
VSS
VDD
NC
RB0
RB1
RB2
PIC16(L)F15375
PIC16(L)F15376
RA3
RA2
RA1
Note: See Table 7 for location of all peripheral functions.
48 47 46 45 43 42 41 40 39 38
13 14 15 16 17 18 19 21 22 23
3
33
31
30
29
28
27
26
25
4
5
7
9
10
11
12
1
235
34
6
24
36
37
RA4
RA5
RE0
RE1
RE2
VDD
VSS
RA6
RC0
RC1
RF0
RC6
RC5
RC4
RD3
RD1
RD0
RC3
RC2
RF3
RF2
RF1
RF4
RB3
RB2
RB1
VDD
VSS
RD7
RD6
RD5
RD4
RC7
RF5
RF6
RF7
RB4
RB5
ICSPCLK/RB6
ICSPDAT/RB7
RA0
RA1
RA2
RA3
8
RB0
20
VPP/MCLR/RE3
32 RA7
44
RD2
PIC16(L)F15385
PIC16(L)F15386
mmmmmmmmmmmm
2016 Microchip Technology Inc. Advance Information DS40001835A-page 11
PIC16(L)F153XX
FIGURE 15: 48-PIN TQFP (7X7) FOR PIC16(L)F15385, PIC16(L)F15386
10
11
2
3
6
1
20
21
22
23
24
16
17
42
8
7
48
47
46
45
44
43
18
19
31
32
33
34
35
25
26
27
28
29
30
40
39
9
41
5
4
RC6
RC5
RC4
RD3
RD2
RD1
RD0
RC3
RC2
RF3
RC0
RA1
RA0
VPP/MCLR/RE3
RB3
ICSPDAT/RB7
ICSPCLK/RB6
RB5
RB4
RA3
RA2
RC7
RD4
RD5
RD6
RD7
VSS
VDD
RB0
RB1
RB2
RA6
RA7
VSS
RC1
VDD
RE2
RE1
RE0
RA5
RA4
12
RF4
13
14
15
RF5
RF7
RF6
36 RF0
37
38 RF2
RF1
Note: See Table 7 for location of all peripheral functions.
PIC16(L)F15385
PIC16(L)F15386
m
m
MCLR
ss
55
(3y
PIC16(L)F153XX
DS40001835A-page 12 Advance Information 2016 Microchip Technology Inc.
PIN ALLOCATION TABLES
TABLE 3: 8-PIN ALLOCATION TABLE (PIC16(L)F15313)
I/O(2)
8-Pin PDIP/SOIC/
MSOP
ADC
Reference
Comparator
NCO
DAC
Timers
CCP
PWM
CWG
MSSP
ZCD
EUSART
CLC
CLKR
Interrupt
Pull-up
Basic
RA0 7ANA0 ―C1IN0+ ―DAC1OUT ― ― ― ― ― ― TX/CK(1) CLCIN3(1) ―IOCA0 Y ICDDAT/
ICSPDAT
RA1 6 ANA1 VREF+ C1IN0- ―DA1REF+ T0CKI(1) ―――SSP1CLK(1),(4)
SSP1DAT(1),(4)
―RX/DT(1) CLCIN2(1) ―IOCA1 Y ICDCLK/
ICSPCLK
RA2 5ANA2 VREF- ― ― DAC1REF- ― ― ― CWG1(1) SSP1CLK(1),(4)
SSP1DAT(1),(4) ZCD1 ― ― ― INT(1)
IOCA2
Y―
RA3 4 ―――― ― ――――SSP1SS(1) ――CLCIN0(1) ―IOCA3 Y MCLR
VPP
RA4 3ANA4 ―C1IN1- ― ― T1G(1)
SOSCO
― ― ― ― ― ― ― ― IOCA4 Y CLKOUT
OSC2
RA5 2 ANA5
ADACT(1)
―― ― ―T1CKI(1)
T2IN(1)
SOSCIN
SOSCI
CCP1(1)
CCP2(1)
―― ― ――CLCIN1(1) ―IOCA5 Y CLKIN
O S C 1
EIN
VDD 1― ― ― ― ― ― ― ― ― ― ― ― ― ― ― ― VDD
VSS 8―――― ― ―――― ― ―― ――――VSS
OUT(2)
―― ―C1OUT NCO1OUT ―TMR0 CCP1 PWM3 CWG1A SDO1 ― DT1(3) CLC1OUT CLKR ―― ―
― ― ― C2OUT ― ― ― CCP2 PWM4 CWG1B SCK1 ―CK1 CLC2OUT ― ― ― ―
―― ―― ― ― ― ―PWM5 CWG1C SCL1(3),(4) ―TX1 CLC3OUT ――――
― ― ― ― ― ― ― ― PWM6 CWG1D SDA1(3),(4) ― ― CLC4OUT ― ― ― ―
Note 1: This is a PPS remappable input signal. The input function may be moved from the default location shown to one of several other PORTx pins.
2: All digital output signals shown in this row are PPS re-mappable. These signals may be mapped to output onto one of several PORTx pin options.
3: This is a bidirectional signal. For normal module operation, the firmware should map this signal to the same pin in both the PPS input and PPS output registers.
4: These pins are configured for I2C logic levels. PPS assignments to the other pins will operate, but input logic levels will be standard TTL/ST as selected by the INLVL register, instead of the I2C
specific or SMBUS input buffer thresholds.
MCLR
2016 Microchip Technology Inc. Advance Information DS40001835A-page 13
PIC16(L)F153XX
TABLE 4: 14/16/20-PIN ALLOCATION TABLE (PIC16(L)F15323, PIC16(L)F15324, PIC16(L)F15325, PIC16(L)F15344, PIC16(L)F15345)
I/O(2)
14-Pin PDIP/SOIC/TSSOP
16-Pin QFN/UQFN
20-Pin PDIP/SOIC/SSOP
20-Pin QFN
ADC
Reference
Comparator
NCO
DAC
Timers
CCP
PWM
CWG
MSSP
ZCD
EUSART
CLC
CLKR
Interrupt
Pull-up
Basic
RA0 13 12 19 16 ANA0 ―C1IN0+ ―DAC1OUT ― ― ― ― ― ― ― ― ― IOCA0 Y ICDDAT/
ICSPDAT
RA1 12 11 18 15 ANA1 VREF+ C1IN0- ―DA1REF+ T0CKI(1) ―― ― ― ―― ――IOCA1 Y ICDCLK/
ICSPCLK
RA2 11 10 17 14 ANA2 VREF- ― ― DAC1REF- ― ― ― CWG1(1) ―ZCD1 ―CLCIN0(1),(6) ―INT(1)
IOCA2
Y―
RA3 4341―――― ― ――――― ―― ― ―IOCA3 Y MCLR
VPP
RA4 32320 ANA4 ―C1IN1- ― ― T1G(1)
SOSCO
― ― ― ― ― ― ― ― IOCA4 Y CLKOUT
OSC2
RA5 21219ANA5 ―― ― ― T1CKI(1)
T2IN
SOSCIN
SOSCI
―― ― ―― CLCIN3(1),(5) ―IOCA5 Y CLKIN
OSC1
EIN
RC0 10 916 13 ANC0 ―C2IN0+ ― ― ― ― ― ― SSP1CLK(1),(5)
SSP1DAT(1),(5)
― ― ― ― IOCC0 Y―
RC1 9815 12 ANC1 ―C1IN1-
C2IN1-
――――――SSP1CLK(1),(5)
SSP1DAT(1),(5)
―― CLCIN2(1),(5) ―IOCC1 Y ―
RC2 8714 11 ANC2 ―C1IN2-
C2IN2-
― ― ― ― ― ― ― ― ― ― ― IOCC2 Y―
RC3 767 4 ANC3 ―C1IN3-
C2IN3-
―――CCP2 ―― SSP1SS(5) ―― CLCIN1(1),(6)
CLCIN0(1),(5)
―IOCC3 Y ―
RC4 6 5 6 3 ANC4 ― ― ― ― ― ― ― ― SSP2CLK(1),(5)
SSP2DAT(1),(5)
―TX1/CK1(5) CLCIN1(1),(5) ―IOCC4 Y―
RC5 545 2 ANC5 ―― ― ― ― CCP1 ―― SSP1CLK(1),(5)
SSP1DAT(1),(5)
―RX1/DT1(5) ――IOCC5 Y ―
RC6 ――8 5 ANC6 ― ― ― ― ― ― ― ― SSP1SS1(6) ― ― ― ― IOCC6 Y―
RC7 ――9 6 ANC7 ―― ― ― ― ― ― ― ― ― ― ― ― IOCC7 Y ―
RB4 ――13 10 ANB4
ADACT(1)
― ― ― ― ― ― ― ― SSP1CLK(1),(6)
SSP1DAT(1),(6)
― ― CLCIN2(1),(6) ―IOCB4 ― ―
RB5 ――12 9 ANB5 ―― ― ― ― ― ― ― SSP2CLK(1),(6)
SSP2DAT(1),(6)
―RX1/DT1(6) CLCIN3(1),(6) ―IOCB5 ――
we)
:5
ss
1m
PIC16(L)F153XX
DS40001835A-page 14 Advance Information 2016 Microchip Technology Inc.
RB6 ――11 8ANB6 ― ― ― ― ― ― ― ― SSP1CLK(1),(6)
SSP1DAT(1),(6)
― ― ― ― IOCB6 Y ―
RB7 ――10 7 ANB7 ―― ― ― ― ― ― ― SSP2CLK(1),(6)
SSP2DAT(1),(6)
―TX1/CK1(6) ――IOCB7 Y ―
VDD 116 118 ― ― ― ― ― ― ― ― ― ― ― ― ― ― ― ― VDD
VSS 14 13 20 17 ―――― ― ――――― ―― ― ―――VSS
OUT(2)
――――― ― C1OUT NCO1OUT ―TMR0 CCP1 PWM3 CWG1A SDO1
SDO2
―DT1(3) CLC1OUT CLKR ―――
― ― ― ― ― ― C2OUT ― ― ― CCP2 PWM4 CWG1B SCK1
SCK2
―CK1 CLC2OUT ― ― ― ―
――――― ― ― ― ― ― ― PWM5 CWG1C SCL1(3),(4)
SCL2(3),(4)
―TX1 CLC3OUT ―― ――
― ― ― ― ― ― ― ― ― ― ― PWM6 CWG1D SDA1(3),(4)
SDA2(3),(4)
― ― CLC4OUT ― ― ― ―
Note 1: This is a PPS re-mappable input signal. The input function may be moved from the default location shown to one of several other PORTx pins.
2: All digital output signals shown in this row are PPS re-mappable. These signals may be mapped to output onto one of several PORTx pin options.
3: This is a bidirectional signal. For normal module operation, the firmware should map this signal to the same pin in both the PPS input and PPS output registers.
4: These pins are configured for I2C logic levels. PPS assignments to the other pins will operate, but input logic levels will be standard TTL/ST as selected by the INLVL register, instead of the I2C specific or
SMBUS input buffer thresholds.
5: For 14 and 16-pin package only.
6: For 20-pin package only.
TABLE 4: 14/16/20-PIN ALLOCATION TABLE (PIC16(L)F15323, PIC16(L)F15324, PIC16(L)F15325, PIC16(L)F15344, PIC16(L)F15345)
I/O(2)
14-Pin PDIP/SOIC/TSSOP
16-Pin QFN/UQFN
20-Pin PDIP/SOIC/SSOP
20-Pin QFN
ADC
Reference
Comparator
NCO
DAC
Timers
CCP
PWM
CWG
MSSP
ZCD
EUSART
CLC
CLKR
Interrupt
Pull-up
Basic
a“!
2016 Microchip Technology Inc. Advance Information DS40001835A-page 15
PIC16(L)F153XX
TABLE 5: 28-PIN ALLOCATION TABLE (PIC16(L)F15354, PIC16(L)F15355, PIC16(L)F15356)
I/O(2)
28-Pin PDIP/SOIC/SSOP
28-Pin (U)QFN
ADC
Reference
Comparator
NCO
DAC
Timers
CCP
PWM
CWG
MSSP
ZCD
EUSART
CLC
CLKR
Interrupt
Pull―up
Basic
RA0 227 ANA0 ―C1IN0-
C2IN0-
― ― ― ― ― ― ― ― ― CLCIN0(1) ―IOCA0 Y―
RA1 3 28 ANA1 ―C1IN1-
C2IN1-
―― ――――― ――CLCIN1(1) ― IOCA1 Y ―
RA2 4 1 ANA2 ―C1IN0+
C2IN0+
― ― ― ― ― ― ― ― ― ― ― IOCA2 Y―
RA3 5 2 ANA3 VREF+C1IN1+ ―DACREF+―― ― ― ― ― ― ― ― IOCA3 Y ―
RA4 6 3 ANA4 ― ― ― ― T0CKI ― ― ― ― ― ― ― ― IOCA4 Y―
RA5 7 4 ANA5 ―― ― ― T1G(1) ――― SSP1SS(1) ――― ―IOCA5 Y ―
RA6 10 7ANA6 ― ― ― ― ― ― ― ― ― ― ― ― ― IOCA6 YCLKOUT
RA7 9 6 ANA7 ―― ― ― ― ― ― ― ― ― ― ― ― IOCA7 Y CLKIN
RB0 21 18 ANB0 ―C2IN1+ ― ― ― ― ― CWG1(1) SSP2SS(1) ZCD1 ― ― ― INT(1)
IOCB0
Y―
RB1 2219ANB1 ―C1IN3-
C2IN3-
―― ――――SSP1CLK(1)
SSP1DAT(1)
――― ―IOCB1 Y ―
RB2 23 20 ANB2 ― ― ― ― ― ― ― ― SSP1CLK(1)
SSP1DAT(1)
― ― ― ― IOCB2 Y―
RB3 2421ANB3 ―C1IN2-
C2IN2-
―― ――――― ――― ―IOCB3 Y ―
RB4 25 22 ANB4
ADACT(1)
― ― ― ― ― ― ― ― ― ― ― ― ― IOCB4 Y―
RB5 2623ANB5 ―― ― ― ― ― ― ― ― ― ― ― ― IOCB5 Y ―
RB6 27 24 ANB6 ― ― ― ― ― ― ― ― ― ― TX2
CK2(1) CLCIN2(1) ―IOCB6 YICDCLK
ICSPCLK
RB7 2825ANB7 ―― ― DAC1OUT2 ―― ― ― ― ― RX2
DT2(1) CLCIN3(1) ―IOCB7 Y ICDDAT
ICSPDAT
RC0 11 8ANC0 ― ― ― ― SOSCO
T1CKI
― ― ― ― ― ― ― ― IOCC0 Y―
RC1 12 9 ANC1 ―― ― ― SOSCI CCP2(1) ―― ― ――― ―IOCC1 Y ―
RC2 13 10 ANC2 ― ― ― ― ― CCP1(1) ― ― ― ― ― ― ― IOCC2 Y―
RC3 14 11 ANC3 ―― ― ― T2IN(1) ――― SSP1CLK(1)
SSP1DAT(1)
――― ―IOCC3 Y ―
RC4 15 12 ANC4 ― ― ― ― ― ― ― ― SSP1CLK(1)
SSP1DAT(1)
― ― ― ― IOCC4 Y―
MCLR
a)
PIC16(L)F153XX
DS40001835A-page 16 Advance Information 2016 Microchip Technology Inc.
RC5 16 13 ANC5 ―― ― ― ― ― ― ― ― ― ― ― ― IOCC5 Y ―
RC6 17 14 ANC6 ― ― ― ― ― ― ― ― ― ― TX1
CK1(1)
― ― IOCC6 Y―
RC7 18 15 ANC7 ―― ― ― ― ― ― ― ― ― RX1
DT1(1)
――IOCC7 Y ―
RE3 126 ANE3 ― ― ― ― ― ― ― ― ― ― ― ― ― IOCE3 YMCLR
VPP
VDD 20 17 ― ――― ― ―――― ― ――― ―――VDD
VSS 816 ― ― ― ― ― ― ― ― ― ― ― ― ― ― ― ― VSS
VSS 19 5 ― ――― ― ―――― ― ――― ―――VSS
VSEL0 19 17 ― ― ― ― ― ― ― ― ― ― ― ― ― ― ― ― ―
OUT(2)
― ― ― ― C1OUT NCO1OUT ―TMR0 CCP1 PWM3 CWG1A
CWG2A
SDO ―DT(3) CLC1OUT CLKR ― ― ―
――― ― C2OUT ―― ―CCP2 PWM4 CWG1B
CWG2B
SCK ―CK CLC2OUT ――――
― ― ― ― ― ― ― ― ― PWM5 CWG1C
CWG2C
SCL(3),(4) ―TX CLC3OUT ― ― ― ―
――― ― ― ― ― ― ― PWM6 CWG1D
CWG2D
SDA(3),(4) ――CLC4OUT ――――
Note 1: This is a PPS re-mappable input signal. The input function may be moved from the default location shown to one of several other PORTx pins.
2: All digital output signals shown in this row are PPS re-mappable. These signals may be mapped to output onto one of several PORTx pin options.
3: This is a bidirectional signal. For normal module operation, the firmware should map this signal to the same pin in both the PPS input and PPS output registers.
4: These pins are configured for I2C logic levels. PPS assignments to the other pins will operate, but input logic levels will be standard TTL/ST as selected by the INLVL register, instead of the I2C
specific or SMBUS input buffer thresholds.
TABLE 5: 28-PIN ALLOCATION TABLE (PIC16(L)F15354, PIC16(L)F15355, PIC16(L)F15356) (CONTINUED)
I/O(2)
28-Pin PDIP/SOIC/SSOP
28-Pin (U)QFN
ADC
Reference
Comparator
NCO
DAC
Timers
CCP
PWM
CWG
MSSP
ZCD
EUSART
CLC
CLKR
Interrupt
Pull―up
Basic
o“)
2016 Microchip Technology Inc. Advance Information DS40001835A-page 17
PIC16(L)F153XX
TABLE 6: 40/44-PIN ALLOCATION TABLE (PIC16(L)F15375, PIC16(L)F15376)
I/O(2)
40-Pin PDIP
40-Pin UQFN
44-Pin QFN
44-Pin TQFP
ADC
Reference
Comparator
NCO
DAC
Timers
CCP
PWM
CWG
MSSP
ZCD
EUSART
CLC
CLKR
Interrupt
Pull-up
Basic
RA0 217 19 19 ANA0 ―C1IN0-
C2IN0-
― ― ― ― ― ― ― ― ― CLCIN0(1) ―IOCA0 Y―
RA1 3 18 20 20 ANA1 ―C1IN1-
C2IN1-
―― ――――― ――CLCIN1(1) ― IOCA1 Y ―
RA2 419 21 21 ANA2 ―C1IN0+
C2IN0+
― ― ― ― ― ― ― ― ― ― ― IOCA2 Y―
RA3 5 20 22 22 ANA3 VREF+C1IN1+―DACREF+― ― ―― ― ――― ―IOCA3 Y ―
RA4 621 23 23 ANA4 ― ― ― ― T0CKI(1) ― ― ― ― ― ― ― ― IOCA4 Y―
RA5 7 22 24 24 ANA5 ―― ― ― T1G(1) ――― SSP1SS(1) ――― ―IOCA5 Y ―
RA6 14 29 33 31 ANA6 ― ― ― ― ― ― ― ― ― ― ― ― ― IOCA6 YCLKOUT
RA7 13283230ANA7 ―― ― ― ― ― ―― ― ――― ―IOCA7 Y CLKIN
RB0 33 898ANB0 ―C2IN1+ ― ― ― ― ― CWG1(1) SSP2SS(1) ZCD1 ―― ―INT(1)
IOCB0
Y―
RB1 34 9 10 9 ANB1 ―C1IN3-
C2IN3-
―― ――――SSP1CLK(1)
SSP1DAT(1)
――― ―IOCB1 Y ―
RB2 34 10 11 10 ANB2 ― ― ― ― ― ― ― ― SSP1CLK(1)
SSP1DAT(1)
――― ―IOCB2 Y―
RB3 36111211ANB3 ―C1IN2-
C2IN2-
― ― ― ― ―― ― ――― ―IOCB3 Y ―
RB4 37 12 14 14 ANB4
ADACT(1)
― ― ― ― ― ― ― ― ― ― ― ― ― IOCB4 Y―
RB5 38131515ANB5 ―― ― ― ― ― ―― ― ――― ―IOCB5 Y ―
RB6 39 14 16 16 ANB6 ― ― ― ― ― ― ― ― ― ― TX2
CK2(1) CLCIN2(1) ―IOCB6 YICDCLK
ICSPCLK
RB7 40151717ANB7 ―― ― DAC1OUT2 ―――― ― ―RX2
DT2(1) CLCIN3(1) ―IOCB7 Y ICDDAT
ICSPDAT
RC0 15 30 34 32 ANC0 ― ― ― ― SOSCO
T1CKI(1)
― ― ― ― ― ― ― ― IOCC0 Y―
RC1 16 31 35 35 ANC1 ―― ― ― SOSCI CCP2(1) ―― ― ――― ―IOCC1 Y ―
RC2 17 32 36 36 ANC2 ― ― ― ― ― CCP1(1) ― ― ― ― ― ― ― IOCC2 Y―
RC3 18 33 37 37 ANC3 ―― ― ― T2IN(1) ――― SSP1CLK(1)
SSP1DAT(1)
――― ―IOCC3 Y ―
RC4 23 38 42 42 ANC4 ― ― ― ― ― ― ― ― SSP1CLK(1)
SSP1DAT(1)
――― ―IOCC4 Y―
PIC16(L)F153XX
DS40001835A-page 18 Advance Information 2016 Microchip Technology Inc.
RC5 24 39 43 43 ANC5 ―― ― ― ― ― ―― ― ――― ―IOCC5 Y ―
RC6 25 40 44 44 ANC6 ― ― ― ― ― ― ― ― ― ― TX1
CK1(1)
― ― IOCC6 Y―
RC7 26 1 1 1 ANC7 ―― ― ― ― ― ― ― ― ― RX1
DT1(1)
――IOCC7 Y ―
RD0 19 34 38 38 AND0 ― ― ― ― ― ― ― ― SSP2CLK(1)
SSP2DAT(1)
― ― ― ― ― ― ―
RD1 20 35 39 39 AND1 ―― ― ― ― ― ― ― SSP2CLK(1)
SSP2DAT(1)
――― ――――
RD2 21 36 40 40 AND2 ― ― ― ― ― ― ― ― ― ― ― ― ― ― ― ―
RD3 22 37 41 41 AND3 ―― ― ― ― ― ―― ― ――― ――――
RD4 27 222AND4 ― ― ― ― ― ― ― ― ― ― ― ― ― ― ― ―
RD5 28 3 3 3 AND5 ―― ― ― ― ― ―― ― ――― ――――
RD6 29 444AND6 ― ― ― ― ― ― ― ― ― ― ― ― ― ― ― ―
RD7 30 5 5 5 AND7 ―― ― ― ― ― ―― ― ――― ――――
RE0 823 25 25 ANE0 ― ― ― ― ― ― ― ― ― ― ― ― ― ― ― ―
RE1 9 24 26 26 ANE1 ―― ― ― ― ― ―― ― ――― ――――
RE2 10 25 27 27 ANE2 ― ― ― ― ― ― ― ― ― ― ― ― ― ― ― ―
RE3 1 16 18 18 ANE3 ―― ― ― ― ― ―― ― ――― ―IOCE3 Y MCLR
VPP
VDD 11 26 7 7 ― ― ― ― ― ― ― ― ― ― ― ― ― ― ― ― VDD
VDD 32 7 28 28 ― ―― ― ― ― ― ―― ― ――― ―――VDD
VSS 12 27 6 6 ― ― ― ― ― ― ― ― ― ― ― ― ― ― ― ― VSS
VSS 31 6 30 29 ― ―― ― ― ― ― ―― ― ――― ―――VSS
VSEL0 31 666― ― ― ― ― ― ― ― ― ― ― ― ― ― ― ― ―
TABLE 6: 40/44-PIN ALLOCATION TABLE (PIC16(L)F15375, PIC16(L)F15376) (CONTINUED)
I/O(2)
40-Pin PDIP
40-Pin UQFN
44-Pin QFN
44-Pin TQFP
ADC
Reference
Comparator
NCO
DAC
Timers
CCP
PWM
CWG
MSSP
ZCD
EUSART
CLC
CLKR
Interrupt
Pull-up
Basic
«a»
2016 Microchip Technology Inc. Advance Information DS40001835A-page 19
PIC16(L)F153XX
OUT(2)
― ― ― ― ― ― C1OUT NCO1OUT ―TMR0 CCP1 PWM3 CWG1A
CWG2A
SDO1
SDO2
―DT(3) CLC1OUT CLKR ― ― ―
――――― ― C2OUT ―― ―CCP2 PWM4 CWG1B
CWG2B
SCK1
SCK2
―CK1
CK2
CLC2OUT ――――
― ― ― ― ― ― ― ― ― ― ― PWM5 CWG1C
CWG2C
SCK1(3),(4)
SCL2(3),(4)
―TX1
TX2
CLC3OUT ― ― ― ―
――――― ― ― ― ― ― ― PWM6 CWG1D
CWG2D
SDA1(3),(4)
SDA2(3),(4)
――CLC4OUT ――――
Note 1: This is a PPS re-mappable input signal. The input function may be moved from the default location shown to one of several other PORTx pins.
2: All digital output signals shown in this row are PPS remappable. These signals may be mapped to output onto one of several PORTx pin options.
3: This is a bidirectional signal. For normal module operation, the firmware should map this signal to the same pin in both the PPS input and PPS output registers.
4: These pins are configured for I2C logic levels. PPS assignments to the other pins will operate, but input logic levels will be standard TTL/ST as selected by the INLVL register, instead of the I2C specific
or SMBUS input buffer thresholds.
TABLE 6: 40/44-PIN ALLOCATION TABLE (PIC16(L)F15375, PIC16(L)F15376) (CONTINUED)
I/O(2)
40-Pin PDIP
40-Pin UQFN
44-Pin QFN
44-Pin TQFP
ADC
Reference
Comparator
NCO
DAC
Timers
CCP
PWM
CWG
MSSP
ZCD
EUSART
CLC
CLKR
Interrupt
Pull-up
Basic
m
PIC16(L)F153XX
DS40001835A-page 20 Advance Information 2016 Microchip Technology Inc.
TABLE 7: 48-PIN ALLOCATION TABLE (PIC16(L)F15385, PIC16(L)F15386)
I/O(2)
48-Pin UQFN/TQFP
ADC
Reference
Comparator
NCO
DAC
Timers
CCP
PWM
CWG
MSSP
ZCD
EUSART
CLC
CLKR
Interrupt
Pull-up
Basic
RA0 21 ANA0 ―C1IN0-
C2IN0-
― ― ― ― ― ― ― ― ― CLCIN0(1) ―IOCA0 Y―
RA1 22 ANA1 ―C1IN1-
C2IN1-
―― ――――― ―― CLCIN1(1) ―IOCA1 Y ―
RA2 23 ANA2 ―C1IN0+
C2IN0+
― ― ― ― ― ― ― ― ― ― ― IOCA2 Y―
RA3 24 ANA3 VREF+C1IN1+ ―DACREF+――――― ―― ― ―IOCA3 Y ―
RA4 25 ANA4 ―C1IN1- ― ― T0CKI(1) ― ― ― ― ― ― ― ― IOCA4 Y―
RA5 26 ANA5
ADACT
―― ― ― T1G(1) ―――SSP1SS(1) ―― ― ―IOCA5 Y ―
RA6 33 ANA6 ― ― ― ― ― ― ― ― ― ― ― ― ― IOCA6 YCLKOUT
RA7 32 ANA7 ―― ― ― ― ― ― ― ― ― ― ― ―IOCA7 Y CLKIN
RB0 8ANB0 ―C2IN1+ ― ― ― ― ― CWG1(1) SSP2SS(1) ZCD1 ― ― ― INT(1)
IOCB0
Y―
RB1 9 ANB1 ―C1IN3-
C2IN3-
―― ――――SSP1CLK(1)
SSP1DAT(1)
―― ― ―IOCB1 Y ―
RB2 10 ANB2 ― ― ― ― ― ― ― ― SSP1CLK(1)
SSP1DAT(1)
― ― ― ― IOCB2 Y―
RB3 11 ANB3 ―C1IN3-
C2IN3-
―― ――――― ―― ― ―IOCB3 Y ―
RB4 16 ANB4
ADACT(1)
― ― ― ― ― ― ― ― ― ― ― ― ― IOCB4 Y―
RB5 17 ANB5 ―― ― ― ― ― ― ― ― ― ― ― ―IOCB5 Y ―
RB6 18 ANB6 ― ― ― ― ― ― ― ― ― ― TX2
CK2(1) CLCIN2(1) ―IOCB6 YICDCLK
ICSPCLK
RB7 19 ANB7 ―― ― DAC1OUT2 ――――― ―RX2
DT2(1) CLCIN3(1) ―IOCB7 Y ICDDAT
ICSPDAT
RC0 34 ANC0 ― ― ― ― SOSCO
T1CKI(1)
― ― ― ― ― ― ― ― IOCC0 Y―
RC1 35 ANC1 ―― ― ― SOSCI CCP2(1) ――― ―― ― ―IOCC1 Y ―
RC2 40 ANC2 ― ― ― ― ― CCP1(1) ― ― ― ― ― ― ― IOCC2 Y―
RC3 41 ANC3 ―― ― ― T2IN(1) ―――SSP1CLK(1)
SSP1DAT(1)
―― ― ―IOCC3 Y ―
2016 Microchip Technology Inc. Advance Information DS40001835A-page 21
PIC16(L)F153XX
RC4 46 ANC4 ― ― ― ― ― ― ― ― SSP1CLK(1)
SSP1DAT(1)
― ― ― ― IOCC4 Y―
RC5 47 ANC5 ―― ― ― ― ― ― ― ― ― ― ― ―IOCC5 Y ―
RC6 48 ANC6 ― ― ― ― ― ― ― ― ― ― TX1
CK1(1)
― ― IOCC6 Y―
RC7 1 ANC7 ―― ― ― ― ― ― ― ― ― RX1
DT1(1)
――IOCC7 Y ―
RD0 42 AND0 ― ― ― ― ― ― ― ― SSP2CLK(1)
SSP2DAT(1)
― ― ― ― ― Y―
RD1 43 AND1 ―― ― ― ― ― ― ― SSP2CLK(1)
SSP2DAT(1)
―― ― ――Y―
RD2 44 AND2 ― ― ― ― ― ― ― ― ― ― ― ― ― ― Y―
RD3 45 AND3 ―― ― ― ― ― ― ― ― ― ― ― ―― Y―
RD4 2AND4 ― ― ― ― ― ― ― ― ― ― ― ― ― ― Y―
RD5 3 AND5 ―― ― ― ― ― ― ― ― ― ― ― ―― Y―
RD6 4AND6 ― ― ― ― ― ― ― ― ― ― ― ― ― ― Y―
RD7 5 AND7 ―― ― ― ― ― ― ― ― ― ― ― ―― Y―
RE0 27 ANE0 ― ― ― ― ― ― ― ― ― ― ― ― ― ― Y―
RE1 28 ANE1 ―― ― ― ― ― ― ― ― ― ― ― ―― Y―
RE2 29 ANE2 ― ― ― ― ― ― ― ― ― ― ― ― ― ― Y―
RE3 20 ANE3 ―― ― ― ― ― ― ― ― ― ― ― ―IOCE3 Y MCLR
VPP
RF0 36 ANF0 ― ― ― ― ― ― ― ― ― ― ― ― ― ― Y―
RF1 37 ANF1 ―― ― ― ― ― ― ― ― ― ― ― ―― Y―
RF2 38 ANF2 ― ― ― ― ― ― ― ― ― ― ― ― ― ― Y―
RF3 39 ANF3 ―― ― ― ― ― ― ― ― ― ― ― ―― Y―
RF4 12 ANF4 ― ― ― ― ― ― ― ― ― ― ― ― ― ― Y―
RF5 13 ANF5 ―― ― ― ― ― ― ― ― ― ― ― ―― Y―
RF6 14 ANF6 ― ― ― ― ― ― ― ― ― ― ― ― ― ― Y―
RF7 15 ANF7 ―― ― ― ― ― ― ― ― ― ― ― ―― Y―
VDD 30 ― ― ― ― ― ― ― ― ― ― ― ― ― ― ― Y VDD
VDD 7― ―― ― ― ― ―――― ―― ― ―――VDD
TABLE 7: 48-PIN ALLOCATION TABLE (PIC16(L)F15385, PIC16(L)F15386) (CONTINUED)
I/O(2)
48-Pin UQFN/TQFP
ADC
Reference
Comparator
NCO
DAC
Timers
CCP
PWM
CWG
MSSP
ZCD
EUSART
CLC
CLKR
Interrupt
Pull-up
Basic
Tm
PIC16(L)F153XX
DS40001835A-page 22 Advance Information 2016 Microchip Technology Inc.
VSS 6― ― ― ― ― ― ― ― ― ― ― ― ― ― ― ― VSS
VSS 31 ― ―― ― ― ― ―――― ―― ― ―――VSS
VSEL0 ― ― ― ― ― ― ― ― ― ― ― ― ― ― ― ― ― ―
OUT(2)
― ― ― C1OUT NCO1OUT ―TMR0 CCP1 PWM3 CWG1A
CWG2A
SDO1
SDO2
―DT(3) CLC1OUT CLKR ― ― ―
―― ― C2OUT ―― ―CCP2 PWM4 CWG1B
CWG2B
SCK1
SCK2
―CK1
CK2
CLC2OUT ―― ――
― ― ― ― ― ― ― ― PWM5 CWG1C
CWG2C
SCK1(3),(4)
SCL2(3),(4)
―TX1
TX2
CLC3OUT ― ― ― ―
―― ― ― ― ― ― ― PWM6 CWG1D
CWG2D
SDA1(3),(4)
SDA2(3),(4)
―― CLC4OUT ―― ――
Note 1: This is a PPS re-mappable input signal. The input function may be moved from the default location shown to one of several other PORTx pins.
2: All digital output signals shown in this row are PPS re-mappable. These signals may be mapped to output onto one of several PORTx pin options.
3: This is a bidirectional signal. For normal module operation, the firmware should map this signal to the same pin in both the PPS input and PPS output registers.
4: These pins are configured for I2C logic levels. PPS assignments to the other pins will operate, but input logic levels will be standard TTL/ST as selected by the INLVL register, instead of the I2C
specific or SMBUS input buffer thresholds.
TABLE 7: 48-PIN ALLOCATION TABLE (PIC16(L)F15385, PIC16(L)F15386) (CONTINUED)
I/O(2)
48-Pin UQFN/TQFP
ADC
Reference
Comparator
NCO
DAC
Timers
CCP
PWM
CWG
MSSP
ZCD
EUSART
CLC
CLKR
Interrupt
Pull-up
Basic
YSTEM
2016 Microchip Technology Inc. Advance Information DS40001835A-page 23
Information contained in this publication regarding device
applications and the like is provided only for your convenience
and may be superseded by updates. It is your responsibility to
ensure that your application meets with your specifications.
MICROCHIP MAKES NO REPRESENTATIONS OR
WARRANTIES OF ANY KIND WHETHER EXPRESS OR
IMPLIED, WRITTEN OR ORAL, STATUTORY OR
OTHERWISE, RELATED TO THE INFORMATION,
INCLUDING BUT NOT LIMITED TO ITS CONDITION,
QUALITY, PERFORMANCE, MERCHANTABILITY OR
FITNESS FOR PURPOSE. Microchip disclaims all liability
arising from this information and its use. Use of Microchip
devices in life support and/or safety applications is entirely at
the buyer’s risk, and the buyer agrees to defend, indemnify and
hold harmless Microchip from any and all damages, claims,
suits, or expenses resulting from such use. No licenses are
conveyed, implicitly or otherwise, under any Microchip
intellectual property rights unless otherwise stated.
Trademarks
The Microchip name and logo, the Microchip logo, AnyRate,
dsPIC, FlashFlex, flexPWR, Heldo, JukeBlox, KEELOQ,
KEELOQ logo, Kleer, LANCheck, LINK MD, MediaLB, MOST,
MOST logo, MPLAB, OptoLyzer, PIC, PICSTART, PIC32 logo,
RightTouch, SpyNIC, SST, SST Logo, SuperFlash and UNI/O
are registered trademarks of Microchip Technology
Incorporated in the U.S.A. and other countries.
ClockWorks, The Embedded Control Solutions Company,
ETHERSYNCH, Hyper Speed Control, HyperLight Load,
IntelliMOS, mTouch, Precision Edge, and QUIET-WIRE are
registered trademarks of Microchip Technology Incorporated
in the U.S.A.
Analog-for-the-Digital Age, Any Capacitor, AnyIn, AnyOut,
BodyCom, chipKIT, chipKIT logo, CodeGuard, dsPICDEM,
dsPICDEM.net, Dynamic Average Matching, DAM, ECAN,
EtherGREEN, In-Circuit Serial Programming, ICSP, Inter-Chip
Connectivity, JitterBlocker, KleerNet, KleerNet logo, MiWi,
motorBench, MPASM, MPF, MPLAB Certified logo, MPLIB,
MPLINK, MultiTRAK, NetDetach, Omniscient Code
Generation, PICDEM, PICDEM.net, PICkit, PICtail,
PureSilicon, RightTouch logo, REAL ICE, Ripple Blocker,
Serial Quad I/O, SQI, SuperSwitcher, SuperSwitcher II, Total
Endurance, TSHARC, USBCheck, VariSense, ViewSpan,
WiperLock, Wireless DNA, and ZENA are trademarks of
Microchip Technology Incorporated in the U.S.A. and other
countries.
SQTP is a service mark of Microchip Technology Incorporated
in the U.S.A.
Silicon Storage Technology is a registered trademark of
Microchip Technology Inc. in other countries.
GestIC is a registered trademarks of Microchip Technology
Germany II GmbH & Co. KG, a subsidiary of Microchip
Technology Inc., in other countries.
All other trademarks mentioned herein are property of their
respective companies.
© 2016, Microchip Technology Incorporated, Printed in the
U.S.A., All Rights Reserved.
ISBN: 978-1-5224-0407-1
Note the following details of the code protection feature on Microchip devices:
• Microchip products meet the specification contained in their particular Microchip Data Sheet.
• Microchip believes that its family of products is one of the most secure families of its kind on the market today, when used in the
intended manner and under normal conditions.
• There are dishonest and possibly illegal methods used to breach the code protection feature. All of these methods, to our
knowledge, require using the Microchip products in a manner outside the operating specifications contained in Microchip’s Data
Sheets. Most likely, the person doing so is engaged in theft of intellectual property.
• Microchip is willing to work with the customer who is concerned about the integrity of their code.
• Neither Microchip nor any other semiconductor manufacturer can guarantee the security of their code. Code protection does not
mean that we are guaranteeing the product as “unbreakable.”
Code protection is constantly evolving. We at Microchip are committed to continuously improving the code protection features of our
products. Attempts to break Microchip’s code protection feature may be a violation of the Digital Millennium Copyright Act. If such acts
allow unauthorized access to your software or other copyrighted work, you may have a right to sue for relief under that Act.
Microchip received ISO/TS-16949:2009 certification for its worldwide
headquarters, design and wafer fabrication facilities in Chandler and
Tempe, Arizona; Gresham, Oregon and design centers in California
and India. The Company’s quality system processes and procedures
are for its PIC® MCUs and dsPIC® DSCs, KEELOQ® code hopping
devices, Serial EEPROMs, microperipherals, nonvolatile memory and
analog products. In addition, Microchip’s quality system for the design
and manufacture of development systems is ISO 9001:2000 certified.
QUALITY MANAGEMENT S
YSTEM
CERTIFIED BY DNV
== ISO/TS 16949 ==
6‘
MICRDCHIP
AMERICAS ASIA/PACIFIC ASIA/PACIFIC EUROPE
DS40001835A-page 24 Advance Information 2016 Microchip Technology Inc.
AMERICAS
Corporate Office
2355 West Chandler Blvd.
Chandler, AZ 85224-6199
Tel: 480-792-7200
Fax: 480-792-7277
Technical Support:
http://www.microchip.com/
support
Web Address:
www.microchip.com
Atlanta
Duluth, GA
Tel: 678-957-9614
Fax: 678-957-1455
Austin, TX
Tel: 512-257-3370
Boston
Westborough, MA
Tel: 774-760-0087
Fax: 774-760-0088
Chicago
Itasca, IL
Tel: 630-285-0071
Fax: 630-285-0075
Cleveland
Independence, OH
Tel: 216-447-0464
Fax: 216-447-0643
Dallas
Addison, TX
Tel: 972-818-7423
Fax: 972-818-2924
Detroit
Novi, MI
Tel: 248-848-4000
Houston, TX
Tel: 281-894-5983
Indianapolis
Noblesville, IN
Tel: 317-773-8323
Fax: 317-773-5453
Los Angeles
Mission Viejo, CA
Tel: 949-462-9523
Fax: 949-462-9608
New York, NY
Tel: 631-435-6000
San Jose, CA
Tel: 408-735-9110
Canada - Toronto
Tel: 905-673-0699
Fax: 905-673-6509
ASIA/PACIFIC
Asia Pacific Office
Suites 3707-14, 37th Floor
Tower 6, The Gateway
Harbour City, Kowloon
Hong Kong
Tel: 852-2943-5100
Fax: 852-2401-3431
Australia - Sydney
Tel: 61-2-9868-6733
Fax: 61-2-9868-6755
China - Beijing
Tel: 86-10-8569-7000
Fax: 86-10-8528-2104
China - Chengdu
Tel: 86-28-8665-5511
Fax: 86-28-8665-7889
China - Chongqing
Tel: 86-23-8980-9588
Fax: 86-23-8980-9500
China - Dongguan
Tel: 86-769-8702-9880
China - Hangzhou
Tel: 86-571-8792-8115
Fax: 86-571-8792-8116
China - Hong Kong SAR
Tel: 852-2943-5100
Fax: 852-2401-3431
China - Nanjing
Tel: 86-25-8473-2460
Fax: 86-25-8473-2470
China - Qingdao
Tel: 86-532-8502-7355
Fax: 86-532-8502-7205
China - Shanghai
Tel: 86-21-5407-5533
Fax: 86-21-5407-5066
China - Shenyang
Tel: 86-24-2334-2829
Fax: 86-24-2334-2393
China - Shenzhen
Tel: 86-755-8864-2200
Fax: 86-755-8203-1760
China - Wuhan
Tel: 86-27-5980-5300
Fax: 86-27-5980-5118
China - Xian
Tel: 86-29-8833-7252
Fax: 86-29-8833-7256
ASIA/PACIFIC
China - Xiamen
Tel: 86-592-2388138
Fax: 86-592-2388130
China - Zhuhai
Tel: 86-756-3210040
Fax: 86-756-3210049
India - Bangalore
Tel: 91-80-3090-4444
Fax: 91-80-3090-4123
India - New Delhi
Tel: 91-11-4160-8631
Fax: 91-11-4160-8632
India - Pune
Tel: 91-20-3019-1500
Japan - Osaka
Tel: 81-6-6152-7160
Fax: 81-6-6152-9310
Japan - Tokyo
Tel: 81-3-6880- 3770
Fax: 81-3-6880-3771
Korea - Daegu
Tel: 82-53-744-4301
Fax: 82-53-744-4302
Korea - Seoul
Tel: 82-2-554-7200
Fax: 82-2-558-5932 or
82-2-558-5934
Malaysia - Kuala Lumpur
Tel: 60-3-6201-9857
Fax: 60-3-6201-9859
Malaysia - Penang
Tel: 60-4-227-8870
Fax: 60-4-227-4068
Philippines - Manila
Tel: 63-2-634-9065
Fax: 63-2-634-9069
Singapore
Tel: 65-6334-8870
Fax: 65-6334-8850
Taiwan - Hsin Chu
Tel: 886-3-5778-366
Fax: 886-3-5770-955
Taiwan - Kaohsiung
Tel: 886-7-213-7828
Taiwan - Taipei
Tel: 886-2-2508-8600
Fax: 886-2-2508-0102
Thailand - Bangkok
Tel: 66-2-694-1351
Fax: 66-2-694-1350
EUROPE
Austria - Wels
Tel: 43-7242-2244-39
Fax: 43-7242-2244-393
Denmark - Copenhagen
Tel: 45-4450-2828
Fax: 45-4485-2829
France - Paris
Tel: 33-1-69-53-63-20
Fax: 33-1-69-30-90-79
Germany - Dusseldorf
Tel: 49-2129-3766400
Germany - Karlsruhe
Tel: 49-721-625370
Germany - Munich
Tel: 49-89-627-144-0
Fax: 49-89-627-144-44
Italy - Milan
Tel: 39-0331-742611
Fax: 39-0331-466781
Italy - Venice
Tel: 39-049-7625286
Netherlands - Drunen
Tel: 31-416-690399
Fax: 31-416-690340
Poland - Warsaw
Tel: 48-22-3325737
Spain - Madrid
Tel: 34-91-708-08-90
Fax: 34-91-708-08-91
Sweden - Stockholm
Tel: 46-8-5090-4654
UK - Wokingham
Tel: 44-118-921-5800
Fax: 44-118-921-5820
Worldwide Sales and Service
07/14/15
Products related to this Datasheet
IC MCU 8BIT 28KB FLASH 40UQFN
IC MCU 8BIT 7KB FLASH 20UQFN
IC MCU 8BIT 14KB FLASH 40UQFN
IC MCU 8BIT 14KB FLASH 20UQFN
IC MCU 8BIT 14KB FLASH 20UQFN
IC MCU 8BIT 7KB FLASH 14SOIC
IC MCU 8BIT 14KB FLASH 14TSSOP
IC MCU 8BIT 7KB FLASH 16UQFN
IC MCU 8BIT 28KB FLASH 40UQFN
IC MCU 8BIT 28KB FLASH 28SSOP
IC MCU 8BIT 14KB FLASH 40UQFN
IC MCU 8BIT 14KB FLASH 16UQFN
IC MCU 8BIT 7KB FLASH 14SOIC
IC MCU 8BIT 14KB FLASH 20SSOP
IC MCU 8BIT 28KB FLASH 28SSOP
IC MCU 8BIT 14KB FLASH 28QFN
IC MCU 8BIT 7KB FLASH 20SSOP
IC MCU 8BIT 14KB FLASH 28QFN
IC MCU 8BIT 7KB FLASH 20UQFN
IC MCU 8BIT 7KB FLASH 20SOIC
IC MCU 8BIT 14KB FLASH 20SSOP
IC MCU 8BIT 14KB FLASH 28QFN
IC MCU 8BIT 7KB FLASH 20UQFN
IC MCU 8BIT 7KB FLASH 28UQFN
IC MCU 8BIT 7KB FLASH 14SOIC
IC MCU 8BIT 7KB FLASH 28QFN
IC MCU 8BIT 14KB FLASH 44QFN
IC MCU 8BIT 28KB FLASH 28UQFN
IC MCU 8BIT 28KB FLASH 28QFN
IC MCU 8BIT 7KB FLASH 14DIP