ERA-2H Series Datasheet by Panasonic Electronic Components
View All Related Products | Download PDF DatasheetPanasonic ........
na.industrial.panasnnic.cnm induslrialfflus.panasonic.cnm l-Bflfl-SLL-ZHZ
. egg; was
Features
Applications
Industries
• High Sound Quality Resistor
• Low Current Noise
• Excellent Linearity
• TCR 10ppm to 100ppm, Tolerance 0.1% to 0.5%
• RoHS/REACH Compliant
• Pb and Halogen Free
• Meet IEC 60115-8, JIS C 5201-8 and EIAJ RC-2133B Reference Standards
• ISO9001, ISO/TS16949 Certified
Benefits
• High Performance
• Low Distortion And High Quality Sound
• High Accuracy
• Tight Resistance Tolerance And Low Temperature Coefficient of
Resistance (TCR)
• Test and Measurement Equipment
• Low Noise Amplifiers
• Frequency Converters
• Power Dividers
• Hi-fi Audio Amplifier Circuits
• Hi-fi Audio Smartphones
• Portable Audio Players
• Amplifiers
• Industrial
• Audio Equipment
ERA-2H Series 0402 Thin Film Chip Resistors Provide Low Current Noise And Excellent Linearity
Panasonic, a worldwide leader in Resistor Products, introduces the NEW ERA-2H Series Thin Film Type, High Sound
Quality Chip Resistors in the 0402 case size. The New ERA-2H Series parts are High Sound Quality Resistors and provide low distortion
as a result of their structural attributes. The ERA-2H Series designs in high performance, low current noise and excellent linearity.
Compliant to IEC 60115-8, JIS C 5201-8 and EIAJ RC-2133B Reference Standards, parts in the ERA-2H Series are also RoHS/REACH
Compliant, Pb and Halogen free.
Capacitors • Electromechanical • Wireless Connectivity • Resistors • Inductors • Relays • Connectors • Storage Media • Sensors • Semiconductors • Circuit Protection • Thermal Management
Copyright © 2017 Panasonic Corporation of North America. | All Rights Reserved. Specifications are subject to change without notice. | Soft PGS IGBT EYG-S Series NPI, FY16-075-XXX
New Product Introduction
ERA-2H Series
Thin (Metal) Film Type, High Sound Quality Chip Resistors
Capacitors • Electromechanical • Wireless Connectivity • Resistors • Inductors • Relays • Connectors • Storage Media • Sensors • Semiconductors • Circuit Protection • Thermal Management
Copyright © 2017 Panasonic Corporation of North America. | All Rights Reserved. Specifications are subject to change without notice. | ERA-2H Series NPI, FY16-059-XXX
RoHS
COMPLIANT
RESISTORS
Products related to this Datasheet
RES SMD 10 OHM 0.5% 1/16W 0402
RES SMD 10.2 OHM 0.5% 1/16W 0402
RES SMD 10.5 OHM 0.5% 1/16W 0402
RES SMD 10.7 OHM 0.5% 1/16W 0402
RES SMD 11 OHM 0.5% 1/16W 0402
RES SMD 11.3 OHM 0.5% 1/16W 0402
RES SMD 11.5 OHM 0.5% 1/16W 0402
RES SMD 11.8 OHM 0.5% 1/16W 0402
RES SMD 12 OHM 0.5% 1/16W 0402
RES SMD 12.1 OHM 0.5% 1/16W 0402
RES SMD 12.4 OHM 0.5% 1/16W 0402
RES SMD 12.7 OHM 0.5% 1/16W 0402
RES SMD 13 OHM 0.5% 1/16W 0402
RES SMD 13.3 OHM 0.5% 1/16W 0402
RES SMD 13.7 OHM 0.5% 1/16W 0402
RES SMD 14 OHM 0.5% 1/16W 0402
RES SMD 14.3 OHM 0.5% 1/16W 0402
RES SMD 14.7 OHM 0.5% 1/16W 0402
RES SMD 15 OHM 0.5% 1/16W 0402
RES SMD 15.4 OHM 0.5% 1/16W 0402
RES SMD 15.8 OHM 0.5% 1/16W 0402
RES SMD 16 OHM 0.5% 1/16W 0402
RES SMD 16.2 OHM 0.5% 1/16W 0402
RES SMD 16.5 OHM 0.5% 1/16W 0402
RES SMD 16.9 OHM 0.5% 1/16W 0402
RES SMD 17.4 OHM 0.5% 1/16W 0402
RES SMD 17.8 OHM 0.5% 1/16W 0402
RES SMD 18 OHM 0.5% 1/16W 0402
RES SMD 18.2 OHM 0.5% 1/16W 0402
RES SMD 18.7 OHM 0.5% 1/16W 0402