/,7
meaA
Current Sensor Product List
c ha n n e l s y o u r e n e r g y
www.tamuracorp.com
TAMURA CORPORATION OF AMERICA
1040 South Andreeasen Dr. Ste 100
Escondido, CA 92029 Contact: 1-800-472-6624
sensors@tamuracorp.com
SERIES MODEL
Main Specification
Features
Circuit
System
Mounting
Configuration
Primary
Conductor
Rated
Current
Power
Voltage
F03P
F03PxxxS05L
F03PxxxS05
Fluxgate
system
On-board Built-in
bus-bar
6~50A +5V
•Super precision & High stability
•F02P & F03P: with reference access
•F03P: Longer creepage & clearance
distances
•Name end “L”: Backward compatible,
Anti surge current, Compact
F02P
F02PxxxS05L
F02PxxxS05
F01P F01PxxxS05L
F01PxxxS05
LA03P
LA03PxxxS05
Open loop
On-board
Built-in
bus-bar
21~85A +5V
•One Loop - one chip ASIC model
•Low profile package (8.5mm on PCB)
•High speed response
•*1 : Measurement current range
LA02P
LA02PxxxS03 On-board 21~85A +3.3V
LA01P(M)
LA01PxxxS05 Open loop
On-board
(Discrete)
35~170A
*1
+5V
LA01MxxxS05 On-board
(SMT)
21~41A
*1
L37S
L37SxxxD15 Open loop Connector
(MOLEX/JST)
Through
20.4 x 10.4
50~600A ±15V
•Design for lower dvdt noise
•Succession model of L03SxxxD15W
series
•Wide electrical current range
•Compact
L34S
L34SxxxD15 Open loop Connector
(MOLEX)
Through
40.5 x 40.5
200~1500A ±15V
•High current (1500A_max)
•Wide electrical current range
•Large aperture
L32P L32PxxxS05FS
Open loop On-board
Through
15 x 8
50~400A
+5V
•Ferrite core is used
•With reference access
•Anti-sulfurated
L32PxxxS05BFS Built-in
bus-bar 50A, 100A
L31S
L31SxxxS05FS Open loop Connector
(MOLEX)
Through
20.5 x 10.5
50~600A +5V
•Wide electrical current range
•Ferrite core is used
•With reference access
•Anit-sulfurated
L18P L18PxxxD15-OP
L18PxxxD15
SL18PxxxD15
Open loop On-board Built-in coil/
bus-bar
3~60A
±15V •Low cost
•Compact, high performance
•Name First “SL18P”; Anti-sulfurated
(Coating; Anti-sulfurated resistance)
•Name End “R”: Rated voltage change
L18PxxxS05
L18PxxxS05R +5V
L18PxxxS12 +12V
L12P
L12P025D15 Open loop On-board Built-in coil 25A ±15V •Low cost
•Compact
UL R/C
NEW
NEW
#1 of 2
NEW
TMAwQA
295
nan
an
Current Sensor Product List
c ha n n e l s y o u r e n e r g y
www.tamuracorp.com
TAMURA CORPORATION OF AMERICA
1040 South Andreeasen Dr. Ste 100
Escondido, CA 92029 Contact: 1-800-472-6624
sensors@tamuracorp.com
SERIES MODEL
Main Specification
Features
Circuit
System
Mounting
Configuration
Primary
Conductor
Rated
Current
Power
Voltage
L08P L08PxxxD15W/IPV
Open loop On-board Through
ø16
100~300A
±15V
•Wide range of applications
•Name End “W”: Saturation current up
•NC pin is deleted
L08PxxxD15 50~200A
LO7P L07PxxxD15
Open loop On-board Built-in coil 3 ~30A
±15V
•Low cost
•Built in 2 circuits
•Name End “S”; Anti-sulfurated
(Coating; Anti-sulfurated resistance)
L07PxxxD15S
L07PxxxS05 +5V
L06P
L06PxxxS05 Open loop On-board Through
ø22
300~800A +5V
•Wide range of applications
•Single power supply type
L05Z
L05Z800S15 Open loop Connector
(JST)
Through
20.5 x 10.5
800A +15V •Wide range of applications
•Single power supply type
L03S L03SxxxD15
Open loop
Connector
(MOLEX) Through
20.5 x 10.5
50~600A
±15V
•Wide electrical current range
•Compact
•Name End “W”; Saturation current
up, Change position of CN
L03SxxxD15W Connector
(MOLEX/JST)
50~800A
L01Z L01ZxxxS05 Open loop On-board Through
15x8
50~600A +5V
•Wide electrical current range
•Compact
S29S S29S1T0D24Z
S29S1T0D24ZM
S29S1T0D24ZJ
Closed loop Connector
(MOLEX/JST)
Through
ø38.5
1000A ±24V
•High-current, High accuracy
•Conversion Ration 1:5000
•Connector: MOLEX (2 Type), JST
(1 Type)
S28S S28SxxxD24Z
S28SxxxD24ZM Closed loop Connector
(MOLEX)
Through
ø30
500A ±24V
•High-current, High accuracy
•Conversion Ration 1:5000
•Connector: MOLEX (2 Type)
S27S S27S300D15Y
S27S300D15YM Closed loop Connector
(MOLEX)
Through
ø20
300A ±20V
•High accuracy, High performance
•Conversion Ratio 1:2000
•Connector: MOLEX (2 Type)
S26P S26S200D15Y Closed loop On-board Through
17x11
200A ±15V •High accuracy, High performance
•Conversion Ratio 1:2000
S25P S25PxxxD15X Closed loop On-board Through
13x8.5
50~150A ±15V
•High accuracy, High performance
•Conversion Ratio 1:1000 (Name end
“X”), 1:2000 (Name end “Y”)
S23P
S23PxxxD15M2
S23PxxxD15M1
S23PxxxD15
Closed loop On-board Built-in
bus-bar
100A ±15V
•Name end “M2”, Backward
compatible, dv/dt improvement type
•Name end “M1”: Conversion Ratio
1:1000,
•Conversion Ratio - Normal and M2
Type are 1:2000
S22P
S22PxxxS05M2
S22PxxxS05P
Closed loop On-board Built-in
bus-bar
6~25A +5V
•Voltage-output type
•Name end “M2”, Backward
compatible of normal model, External
magnetic field improvement model
•Name end “P”, Short lead model of
normal model
S21S S21S180D15JN Closed loop Connector
(JST)
Through
R10
180A ±15V •Semicircle aperture
•Conversion Ratio 1:4000
S20S S20S200D15M1 Closed loop Connector
(JST)
Through
ø20.5
200A ±15V • High accuracy, High performance
•Conversion Ratio 1:2000
UL R/C
#2 of 2
Products related to this Datasheet
SENSOR
SENSOR
SENSOR
SENSOR CURRENT FLUX GATE 50A AC
SENSOR
SENSOR
SENSOR
SENSOR
SENSOR CURRENT FLUX GATE 15A AC
SENSOR
SENSOR
SENSOR
SENSOR
SENSOR
SENSOR CURRENT FLUX GATE 6A AC
SENSOR
SENSOR CURRENT HALL 5A AC/DC
SENSOR CURRENT HALL 10A AC/DC
SENSOR CURRENT HALL 15A AC/DC
SENSOR CURRENT HALL 20A AC/DC
SENSOR CURRENT HALL 25A AC/DC
SENSOR CURRENT HALL 30A AC/DC
SENSOR CURRENT HALL 40A AC/DC
SENSOR CURRENT FLUX GATE 25A AC
SENSOR CURRENT FLUX GATE 6A AC
SENSOR CURRENT FLUX GATE 15A AC
SENSOR CURRENT FLUX GATE 25A AC
SENSOR CURRENT FLUX GATE 50A AC
SENSOR CURRENT FLUX GATE 6A AC
SENSOR CURRENT FLUX GATE 15A AC