Ill! Dunk lumhulllnl Ill rims rue/rel
1 2 3 A | 5 6
HART‘NE/Arf.Nr./Ferf,Eode/Made in Germany
HAPl/NE/par/ Na./prodlzade/Made ln fiermany
| WE
KabeLIUlle
(able sleeve
JEHL _" '
__=—‘ /—
M12x1
44,5
Halogen-freie PUR-Leifung 2x0,6l.mmZ
Sfromlaufplan/ in violetf mit UL/[SA Zulassung/
5(hemaf/I diagram fialogen- free PUR- (ondurfor 2x0 64mm 1
..... Via/9f wllh approval arrord/ng fa UZ/[SA
r_1 21 03 509 2301 1,5m
2 l ‘ [I f / fl 1 f 21 03 509 2302 3,0m
)_r___T_0__ | ze grUn exib e {andu( or green 21 03 5A9 2303 5,0m
L' )-}-—-+——— Litze rot/ flexible (andU(f0r red 21 03 5A9 230A 7,5m
l I ‘ ‘ 21 03 5A9 2305 10,0m
: L J 21 03 509 2306 30,0m
L, l J new "m," w,“
Sth i rm Ml nimmim 1M. Iuhn. (nanny. Iiml luleriem Mala/Ina me Mariam
sh'eld ' ' nfiwmlfiunwnt
I hL m: mmmmn M12
""“L 2"1°~“7R“LL RSV Buchse gerade, Bekodierf
”W- 5‘“ 1: 1 [/rrular [onnerfor, female
uml sfraighf, H—[oded
EAE1031298065 02'09'11 BY MRHNE [ledruniu 5th l [0 K6 a T B 21 03 5L9 2300 Elan/u]:
Mod Dal Name 0 31333 [SPElKANP w Suh /
Products related to this Datasheet
CBL FMALE TO WIRE LEAD 5P 4.92'