TMOV®, iTMOV® Varistor Series Datasheet by Littelfuse Inc.
View All Related Products | Download PDF Datasheet
E®cfluségg HF
© 2019 Littelfuse, Inc.
Specifications are subject to change without notice.
Revised: 10/01/19
Metal-Oxide Varistors (MOVs)
Radial Lead Varistors > TMOV® and iTMOV® Varistor Series
RoHS
Description
Features
• RoHS compliant
Halogen-Free and
Lead–free available
• Designed to facilitate
compliance to UL1449
for SPD products
• High peak surge current
rating up to 10kA
• Wave solderable
• Standard lead form
and spacing option
• -55°C to +85°C
operating temp range
• Three-lead version
available for indication
purposes
Agency Approvals
Applications
• SPD Products
• AC Panel Protection
Modules
• AC Line Power Supplies
• Surge Protected
Strip Connectors
• AC Power Meters
• Relocatable AC
Power Taps
• GFCI (Ground Fault
Current Interupter)
• UPS (Uninterruptable
Power Supply)
• White Goods
• Plug-in SPD
• Inverters
• AC/DC Power Supplies
Agency Agency Approval Agency File Number
UL1449 E320116
QC 42201-C001,
QC 42201-A001,
IEC 60950-1 (Annex Q) IECQ-C BSI 15.0009
IEC 61051-1,
IEC 61051-2,
IEC 60950-1 (Annex Q) 40021525
TMOV® and iTMOV® Varistor Series
The Littelfuse TMOV® and iTMOV® thermally protected
varistors represent a new development in integrated
circuit protection. Both versions are comprised of radial
leaded Metal Oxide Varistors (MOVs) with an integrated
thermally activated element designed to open in the
event of overheating due to the abnormal overvoltage,
limited current, conditions outlined in UL1449. The TMOV®
and iTMOV® varistor’s integrated thermal element, in
conjunction with appropriate enclosure design, helps
facilitate SPD module compliance to UL1449 for both cord
connected and permanently connected applications.
The TMOV® and iTMOV® varistors offer quick thermal
response due to the close proximity of the integrated
thermal element to the MOV body. The integrated
configuration also offers lower inductance than most
discrete solutions resulting in improved clamping
performance to fast overvoltage transients.
The iTMOV® varistor differs from the TMOV® varistor by the
inclusion of a third lead for the purpose of indicating that
the MOV has been disconnected from the circuit. This lead
facilitates connection to monitoring circuitry.
Additionally TMOV® and iTMOV® varistors are wave
solderable, thus simplifying end product assembly by
reducing the the expense and rework associated with hand
soldering operations.
Additional Information
Datasheet Samples
Resources
Datasheet Samples
Resources
iTMOV
TMOV
iTMOV
TMOV
iTMOV
TMOV
© 2019 Littelfuse, Inc.
Specifications are subject to change without notice.
Revised: 10/01/19
Metal-Oxide Varistors (MOVs)
Radial Lead Varistors > TMOV® and iTMOV® Varistor Series
Ratings & Specifications
TMOV® Varistor
Lead–free And RoHS
Compliant Models
iTMOV® Varistor
Lead–free and RoHS
Compliant Models Disc
Diameter
Maximum Rating (85°C) Specifications (25°C)
Continuous Transient Varistor
Voltage at
1mA Test
Current
Maximum
Clamping
Voltage
8/20µs
Typical
Capaci-
tance
f = 1MHz
AC
Volts
DC
Volts
Energy
2ms
Peak Surge Current
8/20µs
Part
Number Branding Part
Number Branding VM(AC)RMS VM(DC) WTM
ITM 1 ×
Pulse
ITM 2 ×
Pulse
VN(DC)
Min
VN(DC)
Max VCIPK C
(mm) (V) (V) (J) (A) (A) (V) (V) (A) (pF)
TMOV14RP115E P4T115E TMOV14RP115M P4T115M
14 115 150 35 6000 4500 162 198 300 50 110 0
TMOV20RP115E P2T115E TMOV20RP115M P2T115M
20 115 150 52 10000 6500 162 198 300 100 2400
TMOV14RP130E P4T130E TMOV14RP130M P4T130M
14 130 170 50 6000 4500 184.5 225.5 340 50 1000
TMOV20RP130E P2T130E TMOV20RP130M P2T130M
20 130 170 100 10000 6500 184.5 225.5 340 100 1900
TMOV14RP140E P4T140E TMOV14RP140M P4T140M
14 140 180 55 6000 4500 198 242 360 50 900
TMOV20RP140E P2T140E TMOV20RP140M P2T140M
20 140 180 110 10000 6500 198 242 360 100 1750
TMOV14RP150E P4T150E TMOV14RP150M P4T150M
14 150 200 60 6000 4500 216 264 395 50 800
TMOV20RP150E P2T150E TMOV20RP150M P2T150M
20 150 200 120 10000 6500 216 264 395 100 1600
TMOV14RP175E P4T175E TMOV14RP175M P4T175M
14 175 225 70 6000 4500 243 297 455 50 700
TMOV20RP175E P2T175E TMOV20RP175M P2T175M
20 175 225 135 10000 6500 243 297 455 100 1400
TMOV14RP200E P4T200E TMOV14RP200M P4T200M
14 200 260 75 6000 4500 283 345 530 50 630
TMOV20RP200E P2T200E TMOV20RP200M P2T200M
20 200 260 154 10000 6500 283 345 530 100 1250
TMOV14RP230E P4T230E TMOV14RP230M P4T230M
14 230 300 80 6000 4500 324 396 595 50 550
TMOV20RP230E P2T230E TMOV20RP230M P2T230M
20 230 300 160 10000 6500 324 396 595 100 1100
TMOV14RP250E P4T250E TMOV14RP250M P4T250M
14 250 320 100 6000 4500 351 429 650 50 500
TMOV20RP250E P2T250E TMOV20RP250M P2T250M
20 250 320 170 10000 6500 351 429 650 100 1000
TMOV14RP275E P4T275E TMOV14RP275M P4T275M
14 275 350 110 6000 4500 387 473 710 50 450
TMOV20RP275E P2T275E TMOV20RP275M P2T275M
20 275 350 190 10000 6500 387 473 710 100 900
TMOV14RP300E P4T300E TMOV14RP300M P4T300M
14 300 385 125 6000 4500 423 517 775 50 400
TMOV20RP300E P2T300E TMOV20RP300M P2T300M
20 300 385 250 10000 6500 423 517 775 100 800
TMOV14RP320E P4T320E TMOV14RP320M P4T320M
14 320 420 136 6000 4500 459 561 840 50 380
TMOV20RP320E P2T320E TMOV20RP320M P2T320M
20 320 420 270 10000 6500 459 561 840 100 750
TMOV14RP385E P4T385E TMOV14RP385M P4T385M
14 385 505 150 6000 4500 558 682 1025 50 360
TMOV20RP385E P2T385E TMOV20RP385M P2T385M
20 385 505 300 10000 6500 558 682 1025 100 700
TMOV14RP420E P4T420E TMOV14RP420M P4T420M
14 420 560 160 6000 4500 612 748 1120 50 300
TMOV20RP420E P2T420E TMOV20RP420M P2T420M
20 420 560 320 10000 6500 612 74 8 1120 100 600
TMOV14RP460E P4T460E TMOV14RP460M P4T460M
14 460 610 180 6000 4500 675 825 1240 50 220
TMOV20RP460E P2T460E TMOV20RP460M P2T460M
20 460 610 360 10000 6500 675 825 1240 100 200
TMOV14RP510E P4T510E TMOV14RP510M P4T510M
14 510 670 185 6000 4500 738 902 1355 50 200
TMOV20RP510E P2T510E TMOV20RP510M P2T510M
20 510 670 325 10000 6500 738 902 1355 100 350
TMOV14RP550E P4T550E TMOV14RP550M P4T550M
14 550 715 190 6000 4500 819 1001 1500 50 180
TMOV20RP550E P2T550E TMOV20RP550M P2T550M
20 550 715 360 10000 6500 819 1001 1500 100 300
Absolute Maximum Ratings
Continuous TMOV® and iTMOV® Varistor Series Units
Steady State Applied Voltage
AC Voltage Range (VM(AC)RMS) 115 to 750 V
Transient
Peak Pulse Current (ITM) - For 8x20µs Current Wave, single pulse 6,000 to 10,000 A
Single-Pulse Energy Capability - For 2ms Current Wave 35 to 480 J
Operating Ambient Temperature Range (TA) -55 to +85 °C
Storage Temperature Range (TSTG) -55 to +125 °C
Temperature Coefficient (αV) of Clamping Voltage (VC) at Specified Test Current <0.01 %/°C
Hi-Pot Encapsulation (COATING Isolation Voltage Capability) 2,500 V
Thermal Protection Isolation Voltage Capability (when operated) 600 V
COATING Insulation Resistance 1,000 MΩ
Indicator Lead Rating (Lead-3 - iTMOV® varistor only):
Continuous RMS current 100 mA
Surge Current, 8/20µs 10,000 A
CAUTION: Stresses above those listed in “Absolute Maximum Ratings” may cause permanent damage to the device. This is a stress only rating and operation of the device at these or any other conditions
above those indicated in the operational sections of this specification is not implied.
• For ratings of individual members of a series, see Device Ratings and Specifications chart
% Litlelfuse‘
hppmslApphtd \ Answevs balm/Had
© 2019 Littelfuse, Inc.
Specifications are subject to change without notice.
Revised: 10/01/19
Metal-Oxide Varistors (MOVs)
Radial Lead Varistors > TMOV® and iTMOV® Varistor Series
Note : The TMOV® and iTMOV® varistors are intended, in conjunction
with appropriate enclosure design, to help facilitate SPD module
compliance to UL 1449, 3rd Edition Section 39.4 (abnormal
overvoltage limited current requirements). Under these extreme
abnormal overvoltage conditions, some units will exhibit substantial
heating, arcing and venting prior to opening. Modules should be
designed to contain this possibility. Application testing is strongly
recommended.
Figure 1. Thermal Characteristics
* Figure 4: Typical time to open circuit under UL1449
Abnormal Overvoltage Limited Current Test
0.1
1
10
10 10 0100010000
Time(s)
0.125A
0.5A
2.5A
5A
Typical
100
1000
10000
0.000001 0.000010.0001 0.001 0.01 0.11 10 1001000 10000
Peak Current (A)
Clamping Voltage (V)
175V
150V
140V
130V
320V
300V
275V
250V
230V
Figure 6: V-I Characteristic Curves for 14mm Types
420V
385V
115V
Maximum Leakage Current
Maximum Clamping Voltage
200V
460V
510V
550V
575V
625V
750V
Figure 3. Maximum Clamping Voltage for 14mm Parts Figure 4. Maximum Clamping Voltage for 20mm Parts
100
1000
10000
0.000001 0.000010.0001 0.0010.010.1 110100 1000 10000
Peak Current (A)
Clamping Voltage (V)
175V
150V
140V
130V
320V
275V
250V
230V
Figure 7: V-I Characteristic Curves for 20mm Types
420V
385V
115V
Maximum Leakage Current
Maximum Clamping Voltage
200V
460V
510V
550V
575V
625V 750V
300V
Ratings & Specifications
TMOV® Varistor
Lead–free And RoHS
Compliant Models
iTMOV® Varistor
Lead–free and RoHS
Compliant Models Disc
Diameter
Maximum Rating (85°C) Specifications (25°C)
Continuous Transient
Varistor Voltage at
1mA Test Current
Maximum
Clamping Voltage
8/20µs
Typical
Capaci-
tance
f = 1MHz
AC
Volts
DC
Volts
Energy
2ms
Peak Surge
Current 8/20µs
Part
Number Branding Part
Number Branding VM(AC)RMS VM(DC) WTM
ITM 1 ×
Pulse
ITM 2 ×
Pulse
VN(DC)
Min VN(DC) Max VCIPK C
(mm) (V) (V) (J) (A) (A) (V) (V) (A) (pF)
TMOV14RP575E P4T575E TMOV14RP575M P4T575M
14 575 730 195 6000 4500 857 1047 1568 50 170
TMOV20RP575E P2T575E TMOV20RP575M P2T575M
20 575 730 375 10000 6500 857 1047 1568 100 275
TMOV14RP625E P4T625E TMOV14RP625M P4T625M
14 625 825 200 6000 4500 900 1100 1650 50 160
TMOV20RP625E P2T625E TMOV20RP625M P2T625M
20 625 825 400 10000 6500 900 1100 1650 100 250
TMOV14RP750E P4T750E TMOV14RP750M P4T750M
14 750 970 210 6000 4500 1080 1320 1980 50 140
TMOV20RP750E P2T750E TMOV20RP750M P2T750M
20 750 970 480 10000 6500 1080 1320 1980 100 175
100
80
60
40
20
0
-55 50 60 70 80 90 10 0110 120130
AMBIENT TEMPERATURE ( oC)
PERCENT OF RATED VALUE
Figure 2. Current, Energy, Power Derating Curve
For applications exceeding 85°C ambient temperature, the peak
surge current and energy ratings must be reduced as shown
above.
% Litlelfuse‘
mmmwm \ Answevs belwpled
zuo auo
TEMPERATUREI'C)
Tswannunzrc)
© 2019 Littelfuse, Inc.
Specifications are subject to change without notice.
Revised: 10/01/19
Metal-Oxide Varistors (MOVs)
Radial Lead Varistors > TMOV® and iTMOV® Varistor Series
Figure 5. Repetitive Surge Capability for 14mm Parts Figure 6. Repetitive Surge Capability for 20mm Parts
Wave Solder Profile
Note: Average power dissipation of transients should not exceed 0.6W Note: Average power dissipation of transients should not exceed 1.0W
Operating/Storage Temperature -55°C to +85°C
Humidity Aging +85°C, 85% RH , 1000 hours
+/-10% typical voltage change
Thermal Shock +85°C to -55°C 5 times
+/-10% typical voltage change
Solvent Resistance MIL–STD–202, Method 215
Moisture Sensitivity Level 1, J-STD-020
Lead Material Copper clad steel wire
Soldering
Characteristics
Solderability per MIL–STD–202,
Method 208
Insulating
Material
Cured, flame retardant epoxy polymer meets UL94 V–0
requirements
Device Labeling Marked with LF, voltage, UL/CSA logos, and date code
Physical Specifications Environmental Specifications
Because the TMOV® and iTMOV® varistors contain a thermal protection device, care must be taken when soldering the devices into place.
Two soldering methods are possible. Firstly, hand soldering: It is recommended to heat-sink the leads of the device. Secondly, wave solder-
ing: It is critically important that all preheat stage and the solder bath temperatures are rigidly controlled.
0
50
100
150
200
250
300
00.5 11.5 22.5 33.5
4
TIME(MINUTE
S)
TEMPERATURE (ºC)
Maximum Wave 240C
Figure 8. Lead–free Profile
0
50
100
150
200
250
300
00.5 11.5 22.5 33.5
4
TIME(MINUTES)
TEMPERATURE (ºC)
Maximum Wave 260C
Figure 7. Non Lead–free Profile
Figure 9: Pulse Rating Curves for 20mm types
1
10
100
1000
10000
10 100 1000 10000
Impulse Duration (μs)
Peak Current (A)
1
102
103
2
104
105
106
15
Figure 8: Pulse Rating Curves for 14mm types
1
10
100
1000
10000
10 100 1000 10000
Impulse Duration (µs)
P
eak Current (A)
115
102
103
2
104
105
106
Note: Repetitive surge capability is qualified and tested based on 8/20us current waveform (not combination waveform) and UL1449 40.7.3 (Edition 4) test condition
© 2019 Littelfuse, Inc.
Specifications are subject to change without notice.
Revised: 10/01/19
Metal-Oxide Varistors (MOVs)
Radial Lead Varistors > TMOV® and iTMOV® Varistor Series
1
2
3
3
21
Thermal
Fuse
Element
MOV
Thermal
Fuse
Element
MOV
Monitor Lead
Monitor Lead
Lead Configurations
TMOV® Varistor iTMOV® Varistor
iTMOV® Varistor Application Examples
The application examples below show how the indicator lead on the iTMOV® varistor can be used to indicate that the
thermal element has been opened. This signifies that the circuit is no longer protected from transients by the MOV.
R
LED
Line Fuse
iTMOV Varistor
Neutral
Line
Figure 1. Application example 1
R
Line Fuse
iTMOV Varistor
Neutral
Figure 2. Application example 2
AC OPTOCOUPLER
TO STATUS
ANNUNCIATOR
LIGHT/ALARM
Line Fuse
iTMOV Varistor
Neutral
Figure 3. Application example 3
Fault LED
(Normallyoff)
"Load Powered"
neon lamp
Load Switch Relay
(loss of protection)
R
To Protected Circuit To Protected Circuit To Protected Circuit
Line
Line
Note: MOVs are non-polarized passive elements
Application Example 1
In this case, the LED is normally on, and is off when the
thermal element opens.
Application Example 2
This circuit utilizes an optocoupler to provide
galvanic isolations between the iTMOV® varistor
and the indicating or alarm circuitry.
Application Example 3
This circuit illustrates the use of the monitoring lead of
the iTMOV® varistor to ensure that equipment is only
operated when overvoltage protection present. In normal
operation the load switch relay solenoid is powered via the
indicator lead of the iTMOV® varistor. In the event of the
thermal element being activated, the relay will de-activate,
cutting power to the protected circuit and the fault LED will
illuminate.
R
LED
Line Fuse
iTMOV Varistor
Neutral
Line
Figure 1. Application example 1
R
Line Fuse
iTMOV Varistor
Neutral
Figure 2. Application example 2
AC OPTOCOUPLER
TO STATUS
ANNUNCIATOR
LIGHT/ALARM
Line Fuse
iTMOV Varistor
Neutral
Figure 3. Application example 3
Fault LED
(Normallyoff)
"Load Powered"
neon lamp
Load Switch Relay
(loss of protection)
R
To Protected Circuit To Protected Circuit To Protected Circuit
Line
Line
R
LED
Line Fuse
iTMOV Varistor
Neutral
Line
Figure 1. Application example 1
R
Line Fuse
iTMOV Varistor
Neutral
Figure 2. Application example 2
AC OPTOCOUPLER
TO STATUS
ANNUNCIATOR
LIGHT/ALARM
Line Fuse
iTMOV Varistor
Neutral
Figure 3. Application example 3
Fault LED
(Normallyoff)
"Load Powered"
neon lamp
Load Switch Relay
(loss of protection)
R
To Protected Circuit To Protected Circuit To Protected Circuit
Line
Line
Please note: Indicator circuits are provided as a
guideline only. Verification of actual indicator circuitry
is the responsibility of the end user. Component
values selected must be appropriate for the specific
AC line voltage service and application.
© 2019 Littelfuse, Inc.
Specifications are subject to change without notice.
Revised: 10/01/19
Metal-Oxide Varistors (MOVs)
Radial Lead Varistors > TMOV® and iTMOV® Varistor Series
Device Dimensions
Dimension
VRMS
Voltage
Model
TMOV® Varistor iTMOV® Varistor
14mm Size 20mm Size 14mm Size 20mm Size
Min.
mm (in)
Max.
mm (in)
Min.
mm (in)
Max.
mm (in)
Min.
mm (in)
Max.
mm (in)
Min.
mm (in)
Max.
mm (in)
A
Straight Lead ALL 17.0 (0.669) 22.0 (0.866) 23.0 (0.906) 28.0 (1.10) 17.0 (0.669) 22.0 (0.866) 23.0 (0.906) 28.0 (1.10)
A
Crimped Lead ALL -- 22.5 (0.886) -- 31.0 (1.221) -- 22.5 (0.886) -- 31.0 (1.221)
Dia D ALL 13.5 (0.531) 17.0 (0.669) 19.0 (0.748) 23.0 (0.906) 13.5 (0.531) 17.0 (0.669) 19.0 (0.748) 23.0 (0.906)
eALL 6.5 (0.256) 8.5 (0.335) 6.5 (0.256) 8.5 (0.335) 6.5 (0.256) 8.5 (0.335) 6.5 (0.256) 8.5 (0.335)
e1
Bulk Pack
115-175 1.5 (0.059) 4.0 (0.157) 1.5 (0.059) 4.0 (0.157) 1.5 (0.059) 4.0 (0.157) 1.5 (0.059) 4.0 (0.157)
200-275 2.0 (0.079) 4.5 (0.177) 2.0 (0.079) 4.5 (0.177) 2.0 (0.079) 4.5 (0.177) 2.0 (0.079) 4.5 (0.177)
300-420 3.0 (0.118) 5.5 (0.217) 3.0 (0.118) 5.5 (0.217) 3.0 (0.118) 5.5 (0.217) 3.0 (0.118) 5.5 (0.217)
460-750 0 2.0 (0.079) 0 2.0 (0.079) 0 2.0 (0.079) 0 2.0 (0.079)
e1
Tape & Reel and
In-Line Lead
115-420 0 2.0 (0.079) 0 2.0 (0.079) 0 2.0 (0.079) 0 2.0 (0.079)
460-550* 0 2.0 (0.079) 0 2.0 (0.079) 0 2.0 (0.079) 0 2.0 (0.079)
e2 ALL n/a n/a n/a n/a 4.0 (0.157) 6.0 (0.236) 4.0 (0.157) 6.0 (0.236)
e3 ALL n/a n/a n/a n/a 0 2.0 (0.079) 0 2.0 (0.079)
E
115-175 -- 9.0 (0.354) -- 9.0 (0.354) -- 9.0 (0.354) -- 9.0 (0.354)
200-275 -- 9.5 (0.374) -- 9.5 (0.374) -- 9.5 (0.374) -- 9.5 (0.374)
300-460 -- 11.0 (0.433) -- 11.0 (0.433) -- 11.0 (0.433) -- 11.0 (0.433)
510-575 -- 12.0 (0.472) -- 12.0 (0.472) -- 12.0 (0.472) -- 12.0 (0.472)
625-750 -- 13.0 (0.512) -- 13.0 (0.512) -- 13.0 (0.512) -- 13.0 (0.512)
LALL 25.4 (1.00) -- 25.4 (1.00) -- 25.4 (1.00) -- 25.4 (1.00) --
L3 ALL n/a n/a n/a n/a 6.0 (0.236) -- 6.0 (0.236) --
Dia b 115-420 0.76 (0.030) 0.86 (0.034) 0.76 (0.030) 0.86 (0.034) 0.76 (0.030) 0.86 (0.034) 0.76 (0.030) 0.86 (0.034)
460-750 0.76 (0.030) 0.86 (0.034) 0.95 (0.037) 1.05 (0.041) 0.76 (0.030) 0.86 (0.034) 0.95 (0.037) 1.05 (0.041)
Dia c
Outside Lead Only ALL n/a n/a n/a n/a 0.76 (0.030) 0.86 (0.034) 0.76 (0.030) 0.86 (0.034)
NOTES:
* Tape and Reel packaging option is available only for devices up to 420Vrms.
E
ee1 e1
e3
ee2
E
L
A
L3
Dia DDia D
Dia bDia b
Dia c
Monitor
Lead
TMOV® Varistor
Straight Lead Forms
iTMOV® Varistor
E
ee1 e1
e3
ee2
E
L
A
L3
Dia DDia D
Dia bDia b
Dia c
Monitor
Lead
TMOV® Varistor
(outer crimp)
iTMOV® Varistor
(inner crimp)
Curved Lead Forms
Seating
Plane
© 2019 Littelfuse, Inc.
Specifications are subject to change without notice.
Revised: 10/01/19
Metal-Oxide Varistors (MOVs)
Radial Lead Varistors > TMOV® and iTMOV® Varistor Series
Description
Crimped Leads Straight Leads
Model Size Model Size
14mm 20mm 14mm 20mm
B1Component Top to Seating Plane 22.5 Max 31 Max 22.0 Max 28.0 Max
PPitch of Component 25.4 +/- 1.0 25.4 +/- 1.0 25.4 ±1.0 25.4 ±1.0
P0Feed Hole Pitch 12.7 +/- 0.2 12.7 +/- 0.2 12.7 ±0.2 12.7 ±0.2
P1Feed Hole Center to Pitch 8.95 +/- 0.7 8.95 +/- 0.7 8.95 ±0.7 8.95 ±0.7
P2Hole Center to Component Center 12.7 +/- 0.7 12.7 +/- 0.7 12.7 ±0.7 12.7 ±0.7
FLead to Lead Distance 7.5 +/- 0.8 7.5 +/- 0.8 7.5 ±0.8 7.5 ±0.8
Δh Component Alignment 2.0 Max 2.0 Max 2.0 Max 2.0 Max
WTape Width 18.0 +1.0/-0.5 18.0 +1.0/-0.5 18.0 +1.0/-0.5 18.0 +1.0/-0.5
W0Hold Down Tape Width 12.0 +/- 0.3 12.0 +/- 0.3 12.0 ±0.3 12.0 ±0.3
W1Hole Position 9.0 +0.75/-0.50 9.0 +0.75/-0.50 9.0 +0.75/-0.5 9.0 +0.75/-0.5
W2Hold Down Tape Position 0.5 Max 0.5 Max 0.5 Max 0.5 Max
HHeight from Tape Centre to Component Base
(non-crimped parts) -- -- 18.0 +2.0/-0 18.0 +2.0/-0
H0Seating Plane Height (crimped parts only) 16.0 +/- 0.5 16.0 +/- 0.5 -- --
H1Component Height 40.0 Max 46.5 Max 40.0 Max 46.5 Max
CCrimp Length (crimped parts only) 2.6 typ 2.6 typ -- --
D0Feed Hole Diameter 4.0 +/- 0.2 4.0 +/- 0.2 4.0 ±0.2 4.0 ±0.2
tTotal Tape Thickness 0.7 +/- 0.2 0.7 +/- 0.2 0.7 ±0.2 0.7 ±0.2
LLength of Clipped Lead 11.0 Max 11.0 Max 11.0 Max 11.0 Max
Δp Component Alignment 3 Max. 1.00mm 3 Max 3 deg Max,
1.0mm Max 3 deg Max,
1.0mm Max
Tape and Reel Specification
SEATING
PLANE
Øb
C
P2 ∆P
P
W2
t
F
W0
W
W1
∆H
∆H
∆P
E
ØD0
P1
P0
H1
H0
B1
Øb
P2 ∆P
P
W2
t
F
W0
W
W1
∆H
∆H
∆P
E
ØD0
P1
P0
H1
H
L
TMOV® VARISTOR WITH OUTER CRIMP
TMOV® VARISTOR WITH STRAIGHT LEADS
SEATING
PLANE
Øb
C
P2 ∆P
P
W2
t
F
W0
W
W1
∆H
∆H
∆P
E
ØD0
P1
P0
H1
H0
B1
Øb
P2 ∆P
P
W2
t
F
W0
W
W1
∆H
∆H
∆P
E
ØD0
P1
P0
H1
H
L
iTMOV® VARISTOR WITH INNER CRIMP
iTMOV® VARISTOR WITH STRAIGHT LEADS
NOTES:
• Dimensions in mm
• Reel capacity varies with voltage.
• Leads are crimped and in-line. This
excludes the monitor lead on iTMOV®
varistor which are not crimped and not
in-line.
• To order tape and reel option please
add suffix 'L2T7' to end of standard part
number.
• Tape and reel option is available for rated
voltages up to 420V. Contact factory
regarding availability of higher voltages.
• Contact Littelfuse for additional details.
% Littelfuse“
pm mm \ A"
cm:
x2255 NM Baruermatzfl M!
An standard um; m mm m
me Eamar mm mm: .s m
:nnqu H! cw. wlre Wm.
mm m a mu :nmmn HI I
mmax msmmumm
n v r .
m_
mnvanPHSE w mRPusExzass
: ma Emma mu: m m
m m. mmm mum
© 2019 Littelfuse, Inc.
Specifications are subject to change without notice.
Revised: 10/01/19
Metal-Oxide Varistors (MOVs)
Radial Lead Varistors > TMOV® and iTMOV® Varistor Series
Part Numbering System
TMOV 20 RE150
DEVICE FAMILY
Littelfuse Thermally Protected MOV
DISC DIAMETER (mm)
14 or 20mm
CERAMIC SHAPE
R: Round
SERIES DESIGNATOR
E: TMOV (2-Leaded, without indicator lead)
M: iTMOV (3-Leaded, with indicator lead option)
V M(AC)RMS
115V to 750V
XXXXX
NON-STANDARD LEAD FORM, PACKAGING
and LEAD SPACING OPTIONS1:
L2B7: Lead Form: Crimped and In-Line2 Leads
Packaging: Bulk Pack
Lead Spacing3: 7.5mm
L2T7: Lead Form: Crimped and In-Line2 Leads
Packaging: Tape and Reel4
Lead Spacing3: 7.5mm
L3T7: Lead Form: Straight Leads and In-Line2 Leads
Packing: Tape and Reel
Lead Spacing: 7.5mm
Option Codes:
X2855: Nickel Barrier coated wire option --
All standard parts use tinned copper clad steel wire.
Nickel Barrier coated wire is available as an option,
consisting of Copper wire with a flashing of Nickel
followed by a top coating of Tin. To order append standard
model BASE PART number with "X2855." Example:
Standard Model Order As
TMOV20RP115E TMOV20RP115EX2855
Other non-standard options may be available - please contact Littelfuse.
Base Part Codes
(See ratings & specifications tables and notes below)
Option Codes1
(See below)
P
LEAD-FREE/RoHS
COMPLIANT INDICATOR
NOTES:
1 Use Base Part Code only to receive standard product:
Lead Form: Straight Leads. Devices greater than 420Vrms are
provided In-Line2.
Packaging: Bulk Pack
Lead Spacing: 7.5mm +/-1.0mm
2 “In-Line” refers to straight row of leads at the tip where product is
to contact the circuit board. Refer to “e1” in Device Dimensions section.
3 Lead Spacing refers to span between leads as “e” dimension
in Device Dimensions section.
4 Due to device bulk, tape and reel packaging option is available only
for devices up to 420Vrms.
Pack Quantities
Rated Voltage
Pack Quantities
Bulk Pack Tape and Reel
Model Size Model Size
14mm 20mm 14mm 20mm
115-250 600 400 500 400
275-550 500 300 400 300
575-750 400 200 n/a n/a
NOTE: Tape and Reel available up to 420V only - please contact factory regarding availability of higher voltage
parts.
Disclaimer Notice - Information furnished is believed to be accurate and reliable. However, users should independently evaluate the suitability of and test each
product selected for their own applications. Littelfuse products are not designed for, and may not be used in, all applications.
Read complete Disclaimer Notice at www.littelfuse.com/disclaimer-electronics.
Products related to this Datasheet
VARISTOR 820V 6KA DISC 14MM
VARISTOR 510V 10KA DISC 20MM
VARISTOR 750V 6KA DISC 14MM
VARISTOR 510V 10KA DISC 20MM
VARISTOR 910V 10KA DISC 20MM
VARISTOR 1KV 10KA DISC 20MM
VARISTOR 510V 10KA DISC 20MM
VARISTOR 470V 6KA DISC 14MM
VARISTOR 430V 10KA DISC 20MM
VARISTOR 470V 10KA DISC 20MM
VARISTOR 1.2KV 10KA DISC 20MM
VARISTOR 820V 10KA DISC 20MM
VARISTOR 910V 6KA DISC 14MM
VARISTOR 680V 6KA DISC 14MM
VARISTOR 620V 6KA DISC 14MM
VARISTOR 620V 10KA DISC 20MM
VARISTOR 220V 10KA DISC 20MM
VARISTOR 360V 10KA DISC 20MM
VARISTOR 184V 10KA DISC 20MM
THERM PROTECT VARISTOR 14MM
VARISTOR 180V 6KA DISC 14MM
VARISTOR 680V 10KA DISC 20MM
VARISTOR 430V 10KA DISC 20MM
VARISTOR 620V 6KA DISC 14MM
VARISTOR 470V 6KA DISC 14MM
VARISTOR 470V 6KA DISC 14MM
VARISTOR 270V 6KA DISC 14MM
VARISTOR 180V 10KA DISC 20MM
VARISTOR 680V 10KA DISC 20MM
VARISTOR 470V 10KA DISC 20MM