FTSH-1yy-yy-yyy-DV-yyy-yyy Drawing Datasheet by Samtec Inc.
View All Related Products | Download PDF Datasheet
NO OF POS x .0500:in [‘3 £2]
(9 [No OF POS x.usuo(I.27]( , 050(1271 4
(SEE NOTE I6)
*‘I
I XXHXXHXXXHDV XXXHXXX
NO OF POSITIONS
LEAD STVLE
PLATING SPECIFICATION
-L~ Lou'SELECTLVE GO
MATTE TLN ON TALL
-E: 3p"SELECTLVE GOL
MATTE TLN ON TALL
-S 30D“ SELECTIVE GOLD
MATTE TLN ON TALL
. 0U“ GOLD LN CONTA
3U GOLD ON TAIL
-LM: IOU" SELECTIVE GOLD L
MAI'LE TLN ON TALL
~FM‘ 3U" SELECTIVE GOLD LN
MAI'LE TLN ON TALL
-SM: 30v” SELECTIVE GOLD LN CONTACT AREA,
MAI'LE TLN ON TALL
-LTL: LOU“ SELECTIVE GOLD LN CONTACT AREA,
TIN/LEAD (90/Lo+/—5%) TALL
-G' LOU" GOLD IN CONTACT AREA,
3U“ GOLD ON TALL
-STL: 30p" SELECTIVE GOLD LN CONACT AREA,
J35 [343] TIN/LEAD (9on0 +/-5%I ON TALL
REE
TALL OPTION
-DV DOUBLE VERTICAL
2‘ MAX SWAV ”BE 6
r
(EITHER DWECHON) POSI‘I10NS COPLANARITV
NT MAX SWAY 02 THRU 29 004(0101
(EITHER DIRECTION] 30THRLI 50
SEE TABLE I
‘70”:3“
Maggy] .T 15’ $3 [m'ggg
(SEE NOTE 5)
SEE TABLE 5
FL 1 SEE NOTE 8
TABLE!
LEAD 3mg -A- "w REF Amomwgnaxr 'C"(OALI HANDFILL 'C‘IOALI IMICROHEADER
rm 120|305 070I178] "TriSiSiSXXX B75[|7IE THISWXXZ MUSE THISAQMXXS I
4:2 07511 91 asuII.271 'TVISIEHEVXXX 575117.151 'TVISIEHEVXXX 500120.321 NoT AVAILABLE 1
.m 065(155 050(127] ~T-15151s-)oo< 575(17151="" -1.15151a="">oo( mom :2] T.1515m.>oo( Bonus 32] NOT AVAILABLE
714 150B“ 135 (a 431 Tlslswm Boapuaz] nswsam Boom 321 NOT AVAILABLE
DD6[0 (5] fl
(SEE NOTE 7)
VRDVRIEYARY NOTE
m
VP PICK A PLACE PAD (A POS M
(SEE FIG II SHT A A TABLE 5]
VTR’TAPE A REEL PACKAGING (SEE
VFR FIJLL REEL OTV TAPE AND REE
ES» END SHROUDS (SEE FIG 6, SH
MOLDED IN 5 POS MIN, 702
SNAP SHROUDS A POS MIN
rEJ EJECTOR SHROUDS SEE FIG
(ID POS MIN’ DI LEAD STVL
rEJM EIECTOR SHROUDS WITH
SEE FIG 5, SHT 2, ID POS
NOT VALID WITH A OPT
rEJC EJECTOR SHROUDS WITH
SEE FIG 5, SHT2 A NOT
ID POS MIN, rm LEAD
EEC LOCKING CLIP (SEE FIG
(7 POS MIN, 702 A 703 L
HEP GUIDE POST (SEE FIG 8
ONLV)(USE ONLV WH
rEL BOARD LOCK (SEE FI
(9 POS MIN' 702 A 70
(USE ONLv WHEN M
HEPC GUIDE POST A LO
(SEE FIG ID, SHT a
(9 POS MIN, 702 A
WITH VA OPTION(
VA’ ALIGNMENT PIN (MOLDED OR STAKED, SEE
MOLDED a POS MIN, STAKED' A POS MIN(
SAMTEC DISCRETION ON WHICH VA PIN USED)
7K» KEVING OPTION POP MATING wITH FFSD
(SEE TABLE 3, SHT 2, 05 THRU 25 AVAILABLE AS STANDARD
(POSITION I3, I7 20 A 25 AVAILABLE WITH rExx OPTION]
LEAD STVLE EDI ONLV, SEE FIG 2 SHT 2 A NOTE I2)
ALIGNMENT PIN AVAILABLE WITH 7K OPTION BUT MUST B
MUST USE FISHVEOVCNVXXVX OR FISHCVSUVCNVXXVX]
*VM METAL PICK A PLACE PAD (5 POS MIN, USE MPPVZZVSI
(SEE FIG I2 SHT 4’ NOT AVAILABLE wITH 7K OPTION(
POLARIZING OPTION
xxx INDICATES POSITION TO BE OMITTED
NOT AVAILABLE WITH E>
THIS DOCUMENT CONTAINS CONFIDENTIAL AND
PROPRIETARY INFORMATION AND ALL DESIGN,
MANUFACTURING, REPRODUCTION, USE, PATENT RIGHTS
AND SALES RIGHTS ARE EXPRESSLY RESERVED BY SAMTEC,
INC. THIS DOCUMENT SHALL NOT BE DISCLOSED, IN WHOLE
OR PART, TO ANY UNAUTHORIZED PERSON OR ENTITY NOR
REPRODUCED, TRANSFERRED OR INCORPORATED IN ANY
OTHER PROJECT IN ANY MANNER WITHOUT THE EXPRESS
WRITTEN CONSENT OF SAMTEC, INC.
PROPRIETARY NOTE
**
PATENT NUMBERS
5713755 / 5961339
DO NOT
SCALE FROM
THIS PRINT
FTSH-1XX-XX-XXX-DV-XXX-XXX
No OF POSITIONS
-02 THRU -50
(PER ROW)
LEAD STYLE
-01: .120 [3.05]
-02: .075 [1.91]
-03: .065 [1.65]
-04: .150 [3.81]
-05 .170 [4.32]
-14: .150 [3.81](NOT AVAILABLE
WITH -SM, FM, LM PLATING
OPTIONS)
OPTIONS
-P: PICK & PLACE PAD (4 POS MIN)
(SEE FIG 11, SHT 4 & TABLE 5)
-TR: TAPE & REEL PACKAGING (SEE NOTE 18)
-FR: FULL REEL QTY. TAPE AND REEL (SEE NOTE17)
-ES: END SHROUDS (SEE FIG 6, SHT 3)
(MOLDED IN 5 POS MIN; -02 & -03 LEAD STYLE ONLY)
(SNAP SHROUDS 9 POS MIN; -02 & -03 LEAD STYLE ONLY)
-EJ: EJECTOR SHROUDS: SEE FIG 4, SHT 2)
(10 POS MIN; -01 LEAD STYLE ONLY)
-EJM: EJECTOR SHROUDS WITH MOLDED ALIGNMENT PIN
(SEE FIG 5, SHT 2; 10 POS MIN; -01 LEAD STYLE ONLY)
(NOT VALID WITH -A OPTION)
-EJC: EJECTOR SHROUDS WITH LOCKING CLIP
(SEE FIG 5, SHT 2 & NOTE 11)
(10 POS MIN; -01 LEAD STYLE ONLY; NOT VALID WITH -A OPTION)
-EC: LOCKING CLIP (SEE FIG 7, SHT 3 & NOTE 11)
(9 POS MIN; -02 & -03 LEAD STYLE ONLY)
-EP: GUIDE POST (SEE FIG 8, SHT 3; 9 POS MIN; -02 & -03 LEAD STYLE
ONLY)(USE ONLY WHEN MATING WITH CLP)
-EL: BOARD LOCK (SEE FIG 9, SHT 3)
(9 POS MIN; -02 & -03 LEAD STYLE ONLY)
(USE ONLY WHEN MATING WITH CLP)
-EPC: GUIDE POST & LOCKING CLIP
(SEE FIG 10, SHT 3 & NOTE 11; USE ONLY WHEN MATING WITH CLP)
(9 POS MIN; -02 & -03 LEAD STYLE ONLY; NOT VALID
WITH -A OPTION)
-A: ALIGNMENT PIN (MOLDED OR STAKED; SEE FIG 3, SHT 2)
(MOLDED: 3 POS MIN; STAKED: 6 POS MIN)
(SAMTEC DISCRETION ON WHICH -A PIN USED)
-K: KEYING OPTION FOR MATING WITH FFSD
(SEE TABLE 3, SHT 2; 05 THRU 25 AVAILABLE AS STANDARD)
(POSITION 13, 17, 20 & 25 AVAILABLE WITH -EXX OPTION)
(LEAD STYLE -01 ONLY, SEE FIG 2, SHT 2 & NOTE 12)
(ALIGNMENT PIN AVAILABLE WITH -K OPTION BUT MUST BE MOLDED)
(MUST USE FTSH-50-CN-XX-X OR FTSHC-50-CN-XX-X)
-M: METAL PICK & PLACE PAD (5 POS MIN; USE MPP-22-5)
(SEE FIG 12, SHT 4; NOT AVAILABLE WITH -K OPTION)
-DV: DOUBLE VERTICAL
* = NOT ENGINEERING APPROVED
PLATING SPECIFICATION
TAIL OPTION
*
POLARIZING OPTION
XXX INDICATES POSITION TO BE OMITTED
(NOT AVAILABLE WITH EXX OPTIONS)
(ONLY AVAILABLE WITH -F, -FM, -L, -LM PLATING OPTIONS)
.016
SQ
0.41
REF (TYP)
.099 2.51
REF
"A"
(SEE NOTE 16)
"B"
CONTACT AREA
(SEE NOTE 9 & TABLE 1)
2
MAX SWAY
(EITHER DIRECTION)
SEE TABLE 1
SEE NOTE 3
(2 PLCS)
C
No OF POS x .0500 [ ]
.135 3.43
REF
(No OF POS x .0500[1.27]) - .050[1.27]
2
MAX SWAY
(EITHER DIRECTION)
02
01 49
50
+.005 +0.13
-.014 -0.36
FTSH-50-D
C
.050
±.008
1.27
±0.20
.23 5.8
(SEE NOTE 7)
.115
-
.003
+
.005 2.92
-
0.08
+
0.13
(SEE NOTE 5)
90°
±3°
2
MAX SWAY
(EITHER DIRECTION)
C
SEE NOTE 8
C
SEE TABLE 6
.230
REF
5.84
HAND FILL USING T-1S40
C
FIG 1
FTSH-1XX-XX-XXX-DV SHOWN
-L: 10µ" SELECTIVE GOLD IN CONTACT AREA,
MATTE TIN ON TAIL
-F: 3µ" SELECTIVE GOLD IN CONTACT AREA,
MATTE TIN ON TAIL
-S: 30µ" SELECTIVE GOLD IN CONTACT AREA,
MATTE TIN ON TAIL
-H: 30µ" GOLD IN CONTACT AREA,
3µ" GOLD ON TAIL
-LM: 10µ" SELECTIVE GOLD IN CONTACT AREA,
MATTE TIN ON TAIL
-FM: 3µ" SELECTIVE GOLD IN CONTACT AREA,
MATTE TIN ON TAIL
-SM: 30µ" SELECTIVE GOLD IN CONTACT AREA,
MATTE TIN ON TAIL
-LTL: 10µ" SELECTIVE GOLD IN CONTACT AREA,
TIN/LEAD (90/10+/-5%) TAIL
-G: 10µ" GOLD IN CONTACT AREA,
3µ" GOLD ON TAIL
-STL: 30µ" SELECTIVE GOLD IN CONACT AREA,
TIN/LEAD (90/10 +/-5%) ON TAIL
* = SEE NOTE 13
*** = SEE NOTE 14
SHEET OF
UNLESS OTHERWISE SPECIFIED,
DIMENSIONS ARE IN INCHES.
TOLERANCES ARE:
DECIMALS ANGLES
.XX:
.01 [.3] 1
.XXX:
.005 [.13]
.XXXX:
.0010 [.025]
MATERIAL:
.050 x .050 CL DOUBLE VERTICAL SMT TERMINAL STRIP
BY:
FTSH-1XX-XX-XXX-DV-XXX-XXX
DWG. NO.
DESCRIPTION:
DO NOT SCALE DRAWING
PURVIS
10/12/1995
5
1
SHEET SCALE: 5:1
INSULATOR: LCP UL 94 VO
TERMINAL: PHOSPHOR BRONZE
F:\DWG\MISC\MKTG\FTSH-1XX-XX-XXX-DV-XXX-XXX-MKT.SLDDRW
NOTES:
1. REPRESENTS A CRITICAL DIMENSION.
2. PARTS MAY BE CUT TO POSITION.
3. MAXIMUM CUT FLASH: .015[0.38], LOOSE FLASH MUST BE REMOVED.
4. MINIMUM PUSHOUT FORCE: 1.0 LB.
5. MEASURED AT BEND RADIUS, NOT AT END OF PIN.
6. TUBE ONLY -04 THROUGH -50 POSITIONS (SEE TABLE 2).
7. SHEAR TAILS TO DIMENSION SHOWN.
8. MAXIMUM BURR ALLOWANCE: .003 [0.08]
9. GOLD PLATING TO BE ON POST, TIN PLATING TO BE ON TAIL.
10. FILL WITH ALIGNMENT PIN HOLES TO TAIL SIDE.
11. DUE TO THE HIGH AMOUNT OF INSERTION FORCE NEEDED, LOCKING CLIPS
ARE NOT COMPATIBLE WITH AUTO PLACEMENT. SAMTEC RECOMMENDS
MANUAL PLACEMENT FOR ALL ASSEMBLIES WITH LOCKING CLIPS.
12. VOIDS MAY OR MAY NOT BE PRESENT ON POSITIONS 5 THRU 8 AND CAN
BE MIXED WITHIN AN ORDER.
13. ON LEAD STYLES -02 THROUGH -03 THE T-1S15-18-XXX CAN
BE SUBSTITUTED FOR T-1S15-16-XXX.
14. ON LEAD STYLES -01 AND -04, T-1S15-17 CAN BE
SUBSTITUTED FOR T-1S15-15-XXX.
15. NO TIN PLATING ALLOWED ON THE POST FOR
LEAD STYLES -01, -02, -03 & -04 IN COMBINATION WITH THE
T-1S15-XX-XXX TERMINAL.
16. MAXIMUM HEIGHT VARIATION .005[0.13] BETWEEN ROWS.
17. -FR OPTIONS WILL BE SHIPPED AT THE MAX QUANTITY PER REEL,
BASED ON OPTIONS SELECTED.
18. -TR OPTION ORDERS INVOLVING PARTIAL REEL QUANTITIES MAY BE
PACKAGED ACCORDING TO THE SAMTEC PACKAGING EFFICIENCY
STANDARDS (SPES) FOUND ON WWW.SAMTEC.COM
520 PARK EAST BLVD, NEW ALBANY, IN 47150
PHONE: 812-944-6733 FAX: 812-948-5047
e-Mail info@SAMTEC.com code 55322
REVISION FP
USE SUBVFTSHVEJEHA
(2 ECU PER ASSEMBLY, EACH a 22[
”m ”m USES I EHArozeSI FISHVEJ) ‘7 R
(NO OF POS x mean 270]} m I 0351 7,
02
L .AAD[II.IB]
REE
1355:“ TABLE3 03 5 CO
No No or PARTS
OF P05 BODY FER FULL STRIP
0' g: :zxfim 15“ (No OF POS x .osoII 27]]+.52I [I517] J
Q ' :moIo 25]
a <7 055[2,i.s]="" ref="" m="" msnsmcww="" i="" ©="" ai="" i-i="" ,zuo[5.os]="" rep="" .03="" fish-5001413="" s="" -09="" ftsh-sdcn-w="" 5="" 4.="" *="" 40="" mmsmmo="" 5="" (no="" of="" pdsx="" .osoii,z7ii+="" 772m="" bi]="" ree="" 12143.20]="" ref="" vii="" frsplsncmn="" 4="" ‘="" i="" 42="" frshlsncmz="" 4="" mhsod="" 1:="" 713="" frshtsmcms="" 3="" 0="" 1:="" 44="" fish-secn-m="" 3="" ,392[9.9s]="" u="" u="" pu="" u="" u="" u="" u="" 45="" ftshsucms="" 3="" oil="" de)="" ref="" \¥="" 716="" ftsmsd—cmw="" 3="" e="" ftsh75ovcnvxxvx="" "7="" "“59“”="" 1="" see="" note="" ‘2="" or="" ftshc'e‘o'cnvxx'x="" :2="" $325313="" 2="" el="" option="" shrouds="" open="" ,kiflpgtén="" -zo="" fish-sucn-qo="" 2="" .7="" .o7.s[i="" s73]="" ree="" (lead="" stvleroi="" only)="" '21="" ”“5””2‘="" 2="" fig="" 4="" (different="" as="" shown‘="" otherwise="" same="" as="" fig="" i)="" '22="" "www”="" 2="" ejwn="" (position="" 13'="" 17,20="" &="" 25="" available="" with="" '23="" "sh'5w'23="" 2="" (different="" as="" showise="" same="" as="" fig="" i)="" rexx="" optioni="" .24="" frsh-socn-2a="" 2="" (7m="" lead="" style="" only)="" 725="" ftsmsmnj5="" 2="" q="" use="" subvfishvejehava="" fbmod="" use="" sub'fish'ejeha="" i2="" req‘d="" per="" assembly,="" e="" se="" noie="" m="" [2="" req‘d="" per="" assembly,="" each="" uses="" i="" eharuz="" &="" i="" fishvej="" (="" 1="" uses="" i="" eharuz="" &="" i="" fishveji="" (a="" i="" i="" i="" i="" i="" i="" i="" i="" i="" ,034[d.86]="" @="" ge="" smra?h="" i="" l="" (no="" 3:3?ng="" *1="" ¢="" 035="" [0="" 39]="" il="" no="" clearance="" l="" i="" x:="" .="" .="" allowed="" here="" ree="" i="" 4_u_k="" ©="" staked="" alignment="" pins="" ,="" l7="" 2'max="" sway="" lc'ds'tm="" 05[="" ]="" (either="" directioni="" 7ch="" ”hp="" (23="" 035mm="" .="" r="" {j="" i="" ,0i0[u.25]="" ree="" re;="" was="" in="" i3="" fl="" {ma="" .055="" mn[="" iénm]="" ftshvsovdvxxxi="" ,050[i="" .27]="" ree="" l="" i="" .034="" [0="" bs]="" (no="" of="" pos="" ,="" zi="" i="" i="" x="" men="" 27]="" a="" 003mm]="" full="" r="" ref="" molded="" alignmeni="" pins="" fig="" 3="" fig="" 5="" rejc="" &="" ejm="" options="" (different="" as="" shown,="" otherwise="" same="" as="" fig="" a)="" [’0]="" lead="" siyle="" onlyi="" momma="" note="" @123="">7>
THIS DOCUMENT CONTAINS CONFIDENTIAL AND
PROPRIETARY INFORMATION AND ALL DESIGN,
MANUFACTURING, REPRODUCTION, USE, PATENT RIGHTS
AND SALES RIGHTS ARE EXPRESSLY RESERVED BY SAMTEC,
INC. THIS DOCUMENT SHALL NOT BE DISCLOSED, IN WHOLE
OR PART, TO ANY UNAUTHORIZED PERSON OR ENTITY NOR
REPRODUCED, TRANSFERRED OR INCORPORATED IN ANY
OTHER PROJECT IN ANY MANNER WITHOUT THE EXPRESS
WRITTEN CONSENT OF SAMTEC, INC.
PROPRIETARY NOTE
**
(No OF POS - 2)
x .050[1.27]
C
L
(MOLDED ALIGNMENT PINS)
.035 0.89
REF
.034 0.86
FULL R
.050
REF
1.27
FTSH-50-D-XX
(No OF POS - 2)
x .050[1.27]
C
L
(STAKED ALIGNMENT PINS)
C
FIG 3
-A OPTION
(DIFFERENT AS SHOWN, OTHERWISE SAME AS FIG 1)
(6 POSITION MINIMUM FOR STAKED ALIGNMENT PINS)
(3 POSITION MINIMUM FOR MOLDED ALIGNMENT PINS)
.034 0.86
.035 0.89
REF
2
MAX SWAY
(EITHER DIRECTION)
SM-A9H
C
FTSH-50-D
(SEE NOTE 10)
NO CLEARANCE
ALLOWED HERE
.085
REF
2.16
.200
REF
5.08
.126
REF
3.20
FTSH-50-CN-XX-X
OR FTSHC-50-CN-XX-X
C
L
SEE NOTE 12
.135 3.43
REF
(No OF POS x .0500[1.270])
-
.014
+
.005
[ ]
01
02
+0.13
-0.36
.440 11.18
REF
(No OF POS x .050[1.27])
+.621[15.77]
±.010[0.25]
USE SUB-FTSH-EJEHA
(2 REQ'D PER ASSEMBLY, EACH
USES 1 EHA-02 & 1 FTSH-EJ)
C
.222 5.65
REF
.076
REF
1.93
(No OF POS x .050[1.27])+.772[19.61]
REF
.392 9.96
REF
-EJ OPTION (SHROUDS OPEN)
FTSH-50-D
.010
REF
0.25
.05 1.3
REF
.035 0.89
REF
.085
-
.000
+
.005 2.16 0.00
+
0.13
USE SUB-FTSH-EJEHA
(2 REQ'D PER ASSEMBLY, EACH
USES 1 EHA-02 & 1 FTSH-EJ)
FIG 5
-EJC & -EJM OPTIONS
(DIFFERENT AS SHOWN, OTHERWISE SAME AS FIG 4)
(-01 LEAD STYLE ONLY)
USE SUB-FTSH-EJEHA-A
(2 REQ'D PER ASSEMBLY, EACH
USES 1 EHA-02 & 1 FTSH-EJ-A)
LC-05-TM
-EJC
-EJM
-EJC
C
LC
L
-EJM
FIG 2
-K OPTION
(LEAD STYLE -01 ONLY)
(DIFFERENT AS SHOWN, OTHERWISE SAME AS FIG 1)
(POSITION 13, 17, 20 & 25 AVAILABLE WITH
-EXX OPTION)
FIG 4
-EJ OPTION
(DIFFERENT AS SHOWN, OTHERWISE SAME AS FIG 1)
(-01 LEAD STYLE ONLY)
SHEET OF
.050 x .050 CL DOUBLE VERTICAL SMT TERMINAL STRIP
BY:
FTSH-1XX-XX-XXX-DV-XXX-XXX
DWG. NO.
DESCRIPTION:
DO NOT SCALE DRAWING
PURVIS
10/12/1995
5
2
SHEET SCALE: 3:1
REVISION FP
F:\DWG\MISC\MKTG\FTSH-1XX-XX-XXX-DV-XXX-XXX-MKT.SLDDRW
520 PARK EAST BLVD, NEW ALBANY, IN 47150
PHONE: 812-944-6733 FAX: 812-948-5047
e-Mail info@SAMTEC.com code 55322
amen] REF
02
I n n n n N n n n I
EBHJE] i”i"i"i“i i i a i i i i i i a i a": fin": I39[3.53]
REF llllllllllll lllllllll REF
OI T
a (NO OF POSX 050[l.27]]+,IDI[Z 57]:,oua[0.201 ‘7
‘ ESrI-TSH ‘
as 427
R[EF ] ‘éfifififif .I94[49I]
\FTSHVSDVD
SNAP SHROUDS (SEE NOTE IO)
(NO OF POS IRER FINISHED ASSEMBLY]
02 +2) x .050 [I27] REF
;
W4
750[4.445] CI III III III III haI III III III III haI III III B .0960[2.435]
REF DHHHHHHHHHHHHD REF
17W I
0I
4 FISHVAVVESVXXVX
IIIIflIIflIIII I
178$qu Ifififififififififijflj .0R9o[2,5I s] REF
T “W f
M
£3 ORTION
(DIFFERENT AS SHOWN. OTHERWISE SAME AS FIG I]
(USE 702 OR 703 LEAD STYLE ONLY]
('7 POS MIN FOR SNAP SHROUDS)
I5 ROS MIN FOR MOLDED SHROUDS)
» (NO OF POE x .050II 2711+.T3TI3.321:,003[0 20]
,250 [7.I I] ©
F
LL
Q
I
Z
\FFSHVEC
(NO OF POE x .050II 2711+.079I3.301:,003[0 20] L
FIG 7
EC ORTION
LCVOSVTM
[ I .40]
Q).O75[l.9I] REF 4.
.I20 [3.05] REF
.255 [7 32]
[No OF ROS x 050[I .27]]+,23I [5 B7]: 005mm]
(No OF FDS x man 271% 156[3.%] REF
I /”“”\
.032I0.aII
CHAMFER
REF I
I
293 [7,44] m
.7 [No OF FOSX 050II. 2711+257Is. 53] REF 4-
r7 [NODFFOSX. 050II. 2711+153[3.E9]REF 41 if ‘ R
EEHEQ: .3]4[7.9]
Z 7
FIG 8
VEP ORTION
[DIFFERENT AS SHOWN, OTHERWISE SAME AS FIG .5)
[USE ONLY WHEN MATING WITH CLP]
I25[3 ]
/FTSH EL
mm
REF
I
m
fififififififizfiéfiflfi ’ ‘3‘”
(DIFFERENT AS SHOWN, OTHERWISE SAME AS FIG 6)
<2).075[t rt]="" ref="" a="" i»="" 20[305]="" ref="" i="" 233="" [7,32]="" .7="" (no="" of="" fds="" x="" .050ii="" .27ii+="" 223[5.66]="" :.003i0="" 20]="" 4.="" ref="" i="" fig="" 9="" ortion="" (use="" only="" when="" mating="" with="" clf)="" r="" (no="" of="" ros="" x="" .050ii="" 27]i+.23i="" [smilooeio="" 20]="" 4—©="" (no="" of="" ros="" x="" 050[i17]}+.issi3,%i="" ref="" 032m="" cham="" fishvep\="" i="" lcvosvtm="" fl="" fig="" io="" vepc="" option="" (different="" as="" shown.="" otherwise="" same="" as="" fig="" 6]="" (use="" only="" when="" mating="" with="" clp]="">2).075[t>
THIS DOCUMENT CONTAINS CONFIDENTIAL AND
PROPRIETARY INFORMATION AND ALL DESIGN,
MANUFACTURING, REPRODUCTION, USE, PATENT RIGHTS
AND SALES RIGHTS ARE EXPRESSLY RESERVED BY SAMTEC,
INC. THIS DOCUMENT SHALL NOT BE DISCLOSED, IN WHOLE
OR PART, TO ANY UNAUTHORIZED PERSON OR ENTITY NOR
REPRODUCED, TRANSFERRED OR INCORPORATED IN ANY
OTHER PROJECT IN ANY MANNER WITHOUT THE EXPRESS
WRITTEN CONSENT OF SAMTEC, INC.
PROPRIETARY NOTE
**
.265
REF
6.73
(No OF POS x .050[1.27])+.101[2.57]
±.008
[0.20]
.139 3.53
REF
.188 4.78
REF
01
02
FIG 6
-ES OPTION
(DIFFERENT AS SHOWN, OTHERWISE SAME AS FIG 1)
(USE -02 OR -03 LEAD STYLE ONLY)
(9 POS MIN FOR SNAP SHROUDS)
(5 POS MIN FOR MOLDED SHROUDS)
C
.168 4.27
REF
.194 4.91
ES-FTSH
FTSH-50-D
(SEE NOTE 10)
(SNAP SHROUDS)
.0960 2.438
REF
.1750 4.445
REF
(No OF POS (PER FINISHED ASSEMBLY)
+2) X .050 [1.27] REF
01
02
.0990 2.515
REF
.178 4.51
REF
FTSH-49-ES-XX-X
(MOLDED SHROUDS)
.280 7.11
REF
(No OF POS x .050[1.27])+.131[3.32]
±.008
[0.20]
.055 1.40
(No OF POS x .050[1.27])+.079[3.30]
±.008
[0.20]
LC-05-TM
FTSH-EC
FIG 7
-EC OPTION
(DIFFERENT AS SHOWN, OTHERWISE SAME AS FIG 6)
C
.125 3.18
REF
.319 8.09
.293 7.44
REF
(No OF POS x .050[1.27])+.223[5.66]
.008[0.20]
(No OF POS x .050[1.27])+.257[6.53] REF
(No OF POS x .050[1.27])+.153[3.89] REF
FTSH-EL
FIG 9
-EL OPTION
(DIFFERENT AS SHOWN, OTHERWISE SAME AS FIG 6)
(USE ONLY WHEN MATING WITH CLP)
.314 7.96
.120
REF
3.05
.075
REF
1.91
(No OF POS x .050[1.27])+.231[5.87]
±.008
[0.20]
(No OF POS x .050[1.27])+.156[3.96]
REF
.288 7.32
REF
FTSH-EP
.032[0.81] REF
CHAMFER
FIG 8
-EP OPTION
(DIFFERENT AS SHOWN, OTHERWISE SAME AS FIG 6)
(USE ONLY WHEN MATING WITH CLP)
C
.314 7.96
.120
REF
3.05
.075
REF
1.91
(No OF POS x .050[1.27])+.231[5.87]
±.008
[0.20]
(No OF POS x .050[1.27])+.156[3.96]
REF
.288 7.32
REF
.055 1.40
(No OF POS x .050[1.27])+.079[2.01]
±.008
[.20]
FTSH-EP
.032[0.81] REF
CHAMFER
FIG 10
-EPC OPTION
(DIFFERENT AS SHOWN, OTHERWISE SAME AS FIG 6)
(USE ONLY WHEN MATING WITH CLP)
LC-05-TM
C
SHEET OF
.050 x .050 CL DOUBLE VERTICAL SMT TERMINAL STRIP
BY:
FTSH-1XX-XX-XXX-DV-XXX-XXX
DWG. NO.
DESCRIPTION:
DO NOT SCALE DRAWING
PURVIS
10/12/1995
5
3
SHEET SCALE: 2:1
REVISION FP
F:\DWG\MISC\MKTG\FTSH-1XX-XX-XXX-DV-XXX-XXX-MKT.SLDDRW
520 PARK EAST BLVD, NEW ALBANY, IN 47150
PHONE: 812-944-6733 FAX: 812-948-5047
e-Mail info@SAMTEC.com code 55322
"M" REF
HG 12
MM METAL RLCK 2; PLACE PAD
,2o[5 1] .230[5.34]
T REF j 13[3,3] REE REF
}_ .mss[1,ss] REF a « ,osohjz] REF
15W] .20[5,1] 3[ ]
REF PRererT W [‘7 REF R
\PPRQS
L J
H H H \U H H H U
“ REf=OVERALL LENGTH HG H # ¥
-((M r.200[5,08])/2)1.020[,5I] VPOPT‘ON 23[ 53] REF flip O 0 [1H H fl r
(DLFFERENTAS SHOWN L. u u u L. u u u / \
OTHERWLSESAMEAS HG 1
muss 1 Q ”LEFTsH 50 CN xx
DPWONAS) mo MIN nos
.. FLSH 50 D Z
NONE VA PPPrzs 4 PH, 25 NT [DLFFERENTAS SHOWN,
-EJ,-EJC‘-EJM mm m OTHERWLSESAMEASHGm
VES VEC‘ {E {L PPPVQS" S
.99 pms‘. 5. 'MOLDED SHROUD ONLY
~' USE PPFVQSVNT wnH VTR EPETR
4‘ ”“5” 5 PACKAGLNG ONLY (DLFFERENT AS SHOWN,
RE; ppprzsw m OTHERWLSE SAME AS H6 1) NOIE, TAPE & REEL ORIENTATLON.
POLARIZATLON NDTCH TO THE R‘GHTW
3mm] "F” 4’ .32[Bl] O O O O O O O O
REF REF
PPPrAI $ _ _
a; E 3
MM]
03 = m REF
5 a
u u u u u u u u g
EF = OVERALL LENGTH M
(”M“ 7,32 [8,1]) / 2) 102051] (DIFFERENI AS SHOWN,
OIHERWLSE SAME As Has A & 5,
H H TABLE4
M REF “ “ TAPE & REEL VIEW
”P” * 00[255] REF LEAD STYLE 9 REF USER DLRECTLON OF u EEUNG _
JSOMM] m 125 [3'18] ROCREINOTDETALLED
a} REF MPPVZZVS 412 .080 [2.03]
m on [173]
H H ‘ ‘ H H 414 .155 [3.94]
J H J H FrersorD '14 155 [3 5‘]
jfififlfiflfi EC 77x Rmmovz — —
sameu
— —
THIS DOCUMENT CONTAINS CONFIDENTIAL AND
PROPRIETARY INFORMATION AND ALL DESIGN,
MANUFACTURING, REPRODUCTION, USE, PATENT RIGHTS
AND SALES RIGHTS ARE EXPRESSLY RESERVED BY SAMTEC,
INC. THIS DOCUMENT SHALL NOT BE DISCLOSED, IN WHOLE
OR PART, TO ANY UNAUTHORIZED PERSON OR ENTITY NOR
REPRODUCED, TRANSFERRED OR INCORPORATED IN ANY
OTHER PROJECT IN ANY MANNER WITHOUT THE EXPRESS
WRITTEN CONSENT OF SAMTEC, INC.
PROPRIETARY NOTE
**
USER DIRECTION OF UN-REELING
POCKET NOT DETAILED
NOTE: TAPE & REEL ORIENTATION:
POLARIZATION NOTCH TO THE RIGHT
TAPE & REEL VIEW
.20 5.1
REF
.065
REF
1.65
FTSH-50-CN-XX
C
L
PPP-25-KT
-K-P-TR/FR
(DIFFERENT AS SHOWN,
OTHERWISE SAME AS FIG 2)
.20 5.1
REF
"M" REF
"P"
FIG 11
-P OPTION
(DIFFERENT AS SHOWN,
OTHERWISE SAME AS FIG 1)
.13
REF
3.3
.16 4.1
REF
PPP-25
-P
.23
REF
5.8
PPP-25-NT
-P-TR
(DIFFERENT AS SHOWN,
OTHERWISE SAME AS FIG 1)
FTSH-50-D
.32 8.1
REF
"M" REF
"P"
PPP-41
-EJ-P & -EJX -P
(DIFFERENT AS SHOWN,
OTHERWISE SAME AS FIGS 4 & 5)
"M" REF = OVERALL LENGTH
"P" ={("M" -.32 [8.1]) / 2}
.020 [.51]
.32 8.1
REF
.16 4.1
REF
.13 3.3
REF
.230 5.84
REF
.060
REF
1.52
.250 6.35
REF
"P"
"M"
REF
FIG 12
*-M: METAL PICK & PLACE PAD
(DIFFERENT AS SHOWN, OTHERWISE SAME AS FIG 1)
(NOT AVAILABLE WITH -K OPTION)(5 POS MIN)
* = NOT ENGINEERING APPROVED
"M" REF = OVERALL LENGTH
"P" = {("M" - .250[6.35]) / 2} ± .020[0.51]
"B"
.100
REF
2.55
MPP-22-5
FTSH-50-D
*MOLDED SHROUD ONLY
** USE PPP-25-NT WITH -TR
PACKAGING ONLY
"M" REF = OVERALL LENGTH
"P" ={("M" -.200 [5.08]) / 2}
.020 [.51]
SHEET OF
.050 x .050 CL DOUBLE VERTICAL SMT TERMINAL STRIP
BY:
FTSH-1XX-XX-XXX-DV-XXX-XXX
DWG. NO.
DESCRIPTION:
DO NOT SCALE DRAWING
PURVIS
10/12/1995
5
4
SHEET SCALE: 3:1
REVISION FP
F:\DWG\MISC\MKTG\FTSH-1XX-XX-XXX-DV-XXX-XXX-MKT.SLDDRW
520 PARK EAST BLVD, NEW ALBANY, IN 47150
PHONE: 812-944-6733 FAX: 812-948-5047
e-Mail info@SAMTEC.com code 55322
PTVFTSHODAVDVVEXVAVPVM
,3
J. S /
rDV rEsrP, VESVAVP ’75 ’ES’A _ _
[NONE]
Z ’DV VP EJ EJX AND EJ x
FTVFYSHOOBVDVVEJCVK , . , ,
KrF » -
FTVFYSHODWDVVKVF v »7
flfl YABLE 2
, HH ‘2 0.2mm)
j t ‘ L ‘ 3 7E3, VESVA‘ VNONE
r:. I: y: l::‘ L A A? PrFTsHonsz/APM 1pm
Q // s 1/
Lil—U43 EKVAEP, rKrP 1m LEAD SWLE on
,K,p 7K, VKVA 7 p 1414 LEAD SWLE ONLY) pnnsnoomvrw woe
FIG '3 7x, VA (FOR 431 LEAD 5mg on”)
7 EESVP‘ E57”
VEC VECVP‘ VELVP
[ ] I: ] PTVFYSHWVDVVEXAVPVM W03
j fi fi VP (ALL LEAD SWLES)
VEJK‘ VEJKVP
Hm“ a“? FFFTSHDuiDVVEJCVK 1P4):
“Cu REF rEJ. VEJVP VEJAVP rEdrA VEJM. rEJC PTVFTSHOOEDVVEJCKVP W03
ETABLE 1) 125:,010[3.15:0.25]
[SEE NOTE 7 p j
050:.005 [1 270:0.127]
\N PROCESS 2 W
MD A PM
W PROCESS 1
W/O A PM
Pf .054 [2.134] W, .054[2.134] "A" ' OEAIZJSAJ
I I ’
ABLE 1)
(J
\N PROCESS I
\N PROCESS 2
fl
4L
PRonLEuRv my;
l75:,010[4.445:0,254]
(SEE NOTE 7)
.100:.005[2540:u.127] ]
IN PROCESS 3
@IEE
THIS DOCUMENT CONTAINS CONFIDENTIAL AND
PROPRIETARY INFORMATION AND ALL DESIGN,
MANUFACTURING, REPRODUCTION, USE, PATENT RIGHTS
AND SALES RIGHTS ARE EXPRESSLY RESERVED BY SAMTEC,
INC. THIS DOCUMENT SHALL NOT BE DISCLOSED, IN WHOLE
OR PART, TO ANY UNAUTHORIZED PERSON OR ENTITY NOR
REPRODUCED, TRANSFERRED OR INCORPORATED IN ANY
OTHER PROJECT IN ANY MANNER WITHOUT THE EXPRESS
WRITTEN CONSENT OF SAMTEC, INC.
PROPRIETARY NOTE
**
-DV
(NONE)
-ES-P, -ES-A-P
PT-FTSH002-DV-A-P-M
-ES, -ES-A
-K-P
PT-FTSH007-DV-K-P
-K, -K-A
(FOR -01 LEAD STYLE ONLY)
PT-FTSH007-DV-K-P
-EJ, EJX AND -EJ-X
PT-FTSH006-DV-EJC-K-P
ALL -EJ-K OPTIONS
PT-FTSH003-DV-EJC-K
.050
±.005
1.270
±0.127
"A" -
.034 0.864
"A" -
.034 0.864
.125
±.010
3.18
±0.25
(SEE NOTE 7)
IN PROCESS 2
W/O A PINS
"A" -
.084 2.134
.175
±.010
4.445
±0.254
(SEE NOTE 7)
IN PROCESS 2
WITH A PINS*
"A" -.084[2.134]
.100
±.005
2.540
±0.127
IN PROCESS 3
WITH A PINS*
"A" -
.034 0.864
"C" REF
(SEE TABLE 1)
IN PROCESS 1
W/O A PINS
(SEE TABLE 1)
"C" REF
"A" -
.084 2.134
IN PROCESS 1
WITH A PINS*
PT-FTSH002-DV-A-P-M
PT-FTSH004-DV-EX-A-P-M
PT-FTSH004-DV-EX-A-P-M
-DV, -P
FIG 13
TUBE VIEWS
IN PROCESS 3
W/O A PINS
* = FOR -01, -04, -05 AND -14 LEAD STYLES ONLY
IN-PROCESS VIEWS ARE FOR HANDFILL ONLY
-A, -A-P
PT-FTSH002-DV-A-P-M
SHEET OF
.050 x .050 CL DOUBLE VERTICAL SMT TERMINAL STRIP
BY:
FTSH-1XX-XX-XXX-DV-XXX-XXX
DWG. NO.
DESCRIPTION:
DO NOT SCALE DRAWING
PURVIS
10/12/1995
5
5
SHEET SCALE: 2:1
REVISION FP
F:\DWG\MISC\MKTG\FTSH-1XX-XX-XXX-DV-XXX-XXX-MKT.SLDDRW
520 PARK EAST BLVD, NEW ALBANY, IN 47150
PHONE: 812-944-6733 FAX: 812-948-5047
e-Mail info@SAMTEC.com code 55322
Products related to this Datasheet
CONN HEADER SMD 10POS 1.27MM
CONN HEADER SMD 10POS 1.27MM
CONN HEADER SMD 20POS 1.27MM
CONN HEADER SMD 10POS 1.27MM
CONN HEADER SMD 10POS 1.27MM
CONN HEADER SMD 10POS 1.27MM
CONN HEADER SMD 10POS 1.27MM
CONN HEADER SMD 100POS 1.27MM
CONN HEADER SMD 10POS 1.27MM
CONN HEADER SMD 16POS 1.27MM
CONN HEADER SMD 20POS 1.27MM
CONN HEADER SMD 22POS 1.27MM
CONN HEADER SMD 6POS 1.27MM
CONN HEADER SMD 10POS 1.27MM
CONN HEADER SMD 10POS 1.27MM
CONN HEADER SMD 10POS 1.27MM
CONN HEADER SMD 10POS 1.27MM
CONN HEADER SMD 10POS 1.27MM
CONN HEADER SMD 4POS 1.27MM
CONN HEADER SMD 10POS 1.27MM
CONN HEADER SMD 14POS 1.27MM
CONN HEADER SMD 8POS 1.27MM
CONN HEADER SMD 16POS 1.27MM
CONN HEADER SMD 16POS 1.27MM
CONN HEADER SMD 10POS 1.27MM
CONN HEADER SMD 20POS 1.27MM
CONN HEADER SMD 12POS 1.27MM
CONN HEADER SMD 8POS 1.27MM
CONN HEADER SMD 10POS 1.27MM
CONN HEADER SMD 10POS 1.27MM