< [44.="" 1.7="" adh="" [47.88="" 1="" .885="" 45]="" 50="" esive="" +0.38]="" ,="" 1="" .52="" +015="" ,="" .060="">
[0.81]
(.032)
ADHESWE
LENGTH
PART NO. DESCRIPTION
TSRS 7510 510.00mm +
TSR377480 480 00mm +
TSR377350 350 00mm +
60,000 m #2125
LENGTH (in or mm)
NOTED
mwoezm<2h m="" cm="" sum="" phase="" sw="" 2009="" 5....="" 2:1="" dt302601scst="">2h>
PART NO. DESCRIPTION
TSR3 -6A
COLOR:
I = IVORY
FW = OFFICE WHITE
W = WHITE
(FOR OTHER COLORS
CONTACT FACTORY)
LENGTH (SEE CHART)
.052
-
.003
+
.008
TYP. WALL
THICKNESS
1.32
-
0.08
+
0.20
1.740
-
.050
+
.015
44.20
-
1.27
+
0.38
1.014
25.76
(
.032
)
ADHESIVE
0.81
1.750
ADHESIVE
44.45
1.885
-
.060
+
.015
47.88
-
1.52
+
0.38
FLEXIBLE HINGE
LENGTH
FULL SIZE
CLOSED
AS EXTRUDED
06
TSR3__-510
510.00mm +/- 3.18
TSR3__-480
480.00mm +/-3.18
TSR3__-350
350.00mm +/-3.18
TSR3__-100
100.00mm +/-3.18
TSR3__-10A
120.000 in +/-.125
TSR3__-8A
96.000 in +/-.125
TSR3__-6A
72.000 in +/-.125
TSR3__-5A
60.000 in +/-.125
PART NO.
LENGTH (in or mm)
NOTED
ALL PROPRIETARY RIGHTS IN THE SUBJECT MATTER SHOWN ON
THIS DRAWING ARE EXCLUSIVE PROPERTY OF HELLERMANNTYTON
I
N
V
E
N
T
O
R
S
name
date
city, state
R
E
V
I
S
I
O
N
D
R
A
W
I
N
G
level
date
08/03/12
AAC
by
100022
ECN #
-
part level
D
I
M
E
N
S
I
O
N
S
T
O
L
E
R
A
N
C
E
S
unless otherwise specified
units
P
A
R
T
number
phase
name
material
SEE CHART
D
R
A
W
I
N
G
format
version N
CAD
scale
2:1
computer file name
DT3026019CST_06
previous drawing number
drawn
checked
approved
K.A.C.
06/26/1996
type
sheet 1 of 1
number
06
AH
Production
Customer
DT3026019CST
08/03/12
KAC
SW 2009
TSR3
1 3/4" SURFACE RACEWAY
PVC
.XXXX =
.0005
.XXX =
.005
.XX =
.01
.X =
.03
=
0.5
inches
T
y
ton