9 AlphaWire
Issue: 1 Issue Date: 7/29/2016 Efleaive Date: 7/29/2016
CaMesyuu mm, Sew/«you deserve
Cordage Construction
Cordage Part Number
Component 1
a) Conductor
b) Insulation
Insulation Colors
Jacket
a) Color(s)
Cord Configuration
End 1
End 2
Insert
Mold Color
Contact
Coupling Nut
Available Lengths
Applicable Specifications-
Cable
UL
CSA International
Applicable Specifications-
Cord Set
U L
man uz]
Custo er Specification
107
3 COND
18 (41/34) AWG Bare Copper
0010” Wall, Nomi PVC, Semi Rigid
Black, Brown & Blue
0037" Wall, Nomi TPE
YELLOW
Mini Male 7/8”, External Thread
Cut End
Yellow TPU
Yellow TPU
Copper Alloy, Gold over Silver plated
Aluminum, anodized black
0.6, 1, 3, 5, 10, 15, 20 Meters
PLTC
AWM/STYLE 20327
C(RU) AWM l/ll A/B FT4
ANSI/UL 2238, Cable Assembly Extension
RU, UL File Number E485156
Mini Male 7/8”
Diameters (In)
0043
0063
0116
105°C
105°C / 300 V 5
105°C / 300 V
• • • • • • • • • • • • • • • • • • • • • • • • • • • • • • • • • • • • • • •
Alpha Wire | 711 Lidgerwood Ave, Elizabeth, NJ 07207
www.alphawire.com | 1-800-52 ALPHA
1
Customer Specification
PART NO: LR0300107
Mini Male 7/8”
Drawings
Technical Data
Cordage Construction
Diameters (In)
Cordage Part Number
107
Component 1
3 COND
a)
Conductor
18 (41/34) AWG Bare Copper
0.043
b) Insulation
0.010” Wall, Nom. PVC, Semi Rigid
0.063
Insulation Colors
Black, Brown & Blue
Jacket
0.037” Wall, Nom. TPE
0.216
a)
Color(s)
YELLOW
Cord Configuration
End 1
Mini Male 7/8”, External Thread
End 2
Cut End
Insert
Yellow TPU
Mold Color
Yellow TPU
Contact
Copper Alloy, Gold over Silver plated
Coupling Nut
Aluminum, anodized black
Available Lengths
0.6, 1, 3, 5, 10, 15, 20 Meters
Applicable Specifications-
Cable
UL
PLTC
AWM/STYLE 20327
105°C
105°C / 300 VRMS
CSA International
C(RU) AWM I/II A/B FT4
105°C / 300 VRMS
Applicable Specifications-
Cord Set
UL
ANSI/UL 2238, Cable Assembly Extension
RU, UL File Number E485156
Issue: 1 Issue Date: 7/29/2016 Effective Date: 7/29/2016
9 AlphaWire
CaMesyuu mm, .59wa deserve
CSA
lngress Protection
Environmental Compliance
CE
REACH Regulation (EC
Physical & Mechanical
Properties
Temperature Range, Cord
Bend Radius
Pull Tension
Current Rating
Ordering Information
LR0300107 YL355
LR0300107 YLSSG
LR0300107 YL357
LR0300107 YLSSS
LR0300107 YL359
LR0300107 YL400
LR0300107 YL401
Standard Package
Custo er Specification
CSA-C22.2 No. 182.3, Special Use
Attachment Plugs, Receptacles and
Connectors
cRU, UL File Number E485156
IP67
All materials used in the manufacture of
this part meet the requirements of
European Directive 2011/65/EU re
the restriction of use of certain ha
substances in electrical and electr
equipment. Exemption used,- 6a.
This product does not contain Substances
of Very High Concern (SVHC) listed on the
European Union’s REACH candidate list in
excess of 01% mass of the item.
—35 to 90°C(static), ~15 to 90°C (dynamic)
7X Cable Diameter (static), 10X Cable
Diameter (dynamic)
38 Lbs, Maximum
6.4 Amps @ 50°C
0.6 Meters
1.0 Meters
3.0 Meters
5.0 Meters
100 Meters
150 Meters
200 Meters
Each
Mini Male 7/8”
Although Alpha Wire ("Alpha") makes every reasonable effort to ensure their accuracy at the time oi this puhiication, information arm
• • • • • • • • • • • • • • • • • • • • • • • • • • • • • • • • • • • • • • •
Alpha Wire | 711 Lidgerwood Ave, Elizabeth, NJ 07207
www.alphawire.com | 1-800-52 ALPHA
2
Customer Specification
PART NO: LR0300107
Mini Male 7/8”
Although Alpha Wire (“Alpha”) makes every reasonable effort to ensure their accuracy at the time of this publication, information and
specifications described herein are subject to error or omission and to change without notice, and the listing of such information and
specifications does not ensure product availability. Alpha provides the information and specification herein on an “AS IS” basis, with no
representations or warranties, whether express, statutory or implied. In no event will Alpha be liable any damages (including consequential,
indirect, incidental, special, punitive, or exemplary damages) whatsoever, even if Alpha has been advised of the possibility of such damages,
whether in an action under contact, negligence or any other theory, arising out of or in connection with the use, or inability to use, the
information or specification described herein.
CSA
CSA-C22.2 No. 182.3, Special Use
Attachment Plugs, Receptacles and
Connectors
cRU, UL File Number E485156
Ingress Protection
IP67
Environmental Compliance
CE
All materials used in the manufacture of
this part meet the requirements of
European Directive 2011/65/EU regarding
the restriction of use of certain hazardous
substances in electrical and electronic
equipment. Exemption used; 6a.
REACH Regulation (EC
1907/2006)
This product does not contain Substances
of Very High Concern (SVHC) listed on the
European Union’s REACH candidate list in
excess of 0.1% mass of the item.
Physical & Mechanical
Properties
Temperature Range, Cord
-35 to 90°C(static), -15 to 90°C (dynamic)
Bend Radius
7X Cable Diameter (static), 10X Cable
Diameter (dynamic)
Pull Tension
38 Lbs, Maximum
Current Rating
6.4 Amps @ 50°C
Ordering Information
LR0300107 YL355
0.6 Meters
LR0300107 YL356
1.0 Meters
LR0300107 YL357
3.0 Meters
LR0300107 YL358
5.0 Meters
LR0300107 YL359
10.0 Meters
LR0300107 YL400
15.0 Meters
LR0300107 YL401
20.0 Meters
Standard Package
Each
Products related to this Datasheet
CBL MALE TO WIRE LEAD 3POS 1.97'
CBL MALE TO WIRE LEAD 3POS 16.4'
CBL MALE TO WIRE LEAD 3POS 49.2'
CBL MALE TO WIRE LEAD 3POS 20'
CBL MALE TO WIRE LEAD 3POS 32.8'
CBL MALE TO WIRE LEAD 3POS 9.84'
CBL MALE TO WIRE LEAD 3POS 3.28'