9 AlphaWire
Issue: 1 Issue Date: 7/29/2016 Efleaivo Date: 7/29/2016
CaMesyulI wxr. SeMtoou deserve
Custo er Specification
@
E51
5
s
7
r
white
brown
green
yellow
grey
pink
blue
shield
mummawm—A
M12-A Male
Cordage Construction
Cordage Part Number
Component 1
a) Conductor
b) Insulation
Insulation Colors
Jacket
a) Color(s)
Cord Configuration
End 1
End 2
Insert
Mold Color
Contact
Coupling Nut
O-Ring
Available Lengths
123
8 COND
22 (26/36) AWG Bare Copper
0010” Wall, Nomi mPPE
White, Brown, Green, Yellow, Grey, Pink,
Blue & Red
0040” Wall, Nomi PUR, Zero Halogen
SLATE
M12-A Male
Cut End
Black TPU
Black TPU
Copper Alloy, Gold plated
Copper Alloy, Nickel plated
FKM
0‘6, 1, 3, 5, 10, 15, 20 Meters
Diameters (In)
0027
0047
0158
• • • • • • • • • • • • • • • • • • • • • • • • • • • • • • • • • • • • • • •
Alpha Wire | 711 Lidgerwood Ave, Elizabeth, NJ 07207
www.alphawire.com | 1-800-52 ALPHA
1
Customer Specification
PART NO: DR0800123
M12-A Male
Drawings
Technical Data
Cordage Construction
Diameters (In)
Cordage Part Number
123
Component 1
8 COND
a)
Conductor
22 (26/36) AWG Bare Copper
0.027
b) Insulation
0.010” Wall, Nom. mPPE
0.047
Insulation Colors
White, Brown, Green, Yellow, Grey, Pink,
Blue & Red
Jacket
0.040” Wall, Nom. PUR, Zero Halogen
0.258
a)
Color(s)
SLATE
Cord Configuration
End 1
M12-A Male
End 2
Cut End
Insert
Black TPU
Mold Color
Black TPU
Contact
Copper Alloy, Gold plated
Coupling Nut
Copper Alloy, Nickel plated
O-Ring
FKM
Available Lengths
0.6, 1, 3, 5, 10, 15, 20 Meters
Issue: 1 Issue Date: 7/29/2016 Effective Date: 7/29/2016
9 AlphaWire
(mam mm, .59wa dzswve
Applicable Specifications-
Cable
U L
CSA International
Applicable Specifications-
Cord Set
UL
CSA
Nominal Voltage
Rated Voltage
lngress Protection
Environmental Compliance
CE
REACH Regulation (EC
Physical & Mechanical
Properties
Temperature Range, Cord
Temperature Range,
Connector
Bend Radius
Pull Tension
Current Rating
Ordering Information
DR0800123 SL355
DR0300123 SBSS
DR0800123 S|357
DR0300123 SBSB
DR0800123 SL359
DR0300123 SL400
DR0800123 SL401
Standard Package
Customer Specification
AWM/STYLE 20549 80°C / 300 V
AWM/STYLE 21959 90°C / 600 V
C(RU) AWM l/II A/B FT1 90°C/600 V
ANSI/UL 2238, Cable Assembly Extension
RU, UL File Number E485156
CSA-C22.2 No. 1823, Special Use
Attachment
Connectors
cRU, UL File Number E485156
30 V
36 V
IP67/N EMA 6P
All materials used in the manufacture of
this part meet the requirements of
European Directive 2011/65/EU regarding
the restriction of use of certain hazardous
substances in electrical and electronic
equipment. Exemption used,- 6a.
This product does not contain Substances
of Very High Concern (SVHC) listed
European Union’s REACH candida
excess of 01% mass of the item.
-50 to 90°C(static), -40 to 80°C (dynamic)
—25°C to +30'C
4X Cable Diameter (static), 6)( Cable
Diameter (dynamic)
41 Lbs, Maximum
1.9 Amps @ 50°C
0.6 Meters
1.0 Meters
3.0 Meters
5.0 Meters
100 Meters
150 Meters
200 Meters
Each
5
s
M12-A Male
• • • • • • • • • • • • • • • • • • • • • • • • • • • • • • • • • • • • • • •
Alpha Wire | 711 Lidgerwood Ave, Elizabeth, NJ 07207
www.alphawire.com | 1-800-52 ALPHA
2
Customer Specification
PART NO: DR0800123
M12-A Male
Applicable Specifications-
Cable
UL
AWM/STYLE 20549
AWM/STYLE 21959
80°C / 300 V
RMS
90°C / 600 VRMS
CSA International
C(RU) AWM I/II A/B FT1
90°C / 600 VRMS
Applicable Specifications-
Cord Set
UL
ANSI/UL 2238, Cable Assembly Extension
RU, UL File Number E485156
CSA
CSA-C22.2 No. 182.3, Special Use
Attachment Plugs, Receptacles and
Connectors
cRU, UL File Number E485156
Nominal Voltage
30 V
Rated Voltage
36 V
Ingress Protection
IP67/NEMA 6P
Environmental Compliance
CE
All materials used in the manufacture of
this part meet the requirements of
European Directive 2011/65/EU regarding
the restriction of use of certain hazardous
substances in electrical and electronic
equipment. Exemption used; 6a.
REACH Regulation (EC
1907/2006)
This product does not contain Substances
of Very High Concern (SVHC) listed on the
European Union’s REACH candidate list in
excess of 0.1% mass of the item.
Physical & Mechanical
Properties
Temperature Range, Cord
-50 to 90°C(static), -40 to 80°C (dynamic)
Temperature Range,
Connector
-25°C to +80°C
Bend Radius
4X Cable Diameter (static), 6X Cable
Diameter (dynamic)
Pull Tension
41 Lbs, Maximum
Current Rating
1.9 Amps @ 50°C
Ordering Information
DR0800123 SL355
0.6 Meters
DR0800123 SL356
1.0 Meters
DR0800123 SL357
3.0 Meters
DR0800123 SL358
5.0 Meters
DR0800123 SL359
10.0 Meters
DR0800123 SL400
15.0 Meters
DR0800123 SL401
20.0 Meters
Standard Package
Each
ustomer Specification
9 AlphaWire
orbits m mm same you deserve M 1 2- A M a '6
Aimough Aipha Wire i”Alpha”) makes every reasonable eflort to ensure their accuracy ax me [me of (ms pubilcannn, mlormanon and
• • • • • • • • • • • • • • • • • • • • • • • • • • • • • • • • • • • • • • •
Alpha Wire | 711 Lidgerwood Ave, Elizabeth, NJ 07207
www.alphawire.com | 1-800-52 ALPHA
3
Customer Specification
PART NO: DR0800123
M12-A Male
Although Alpha Wire (“Alpha”) makes every reasonable effort to ensure their accuracy at the time of this publication, information and
specifications described herein are subject to error or omission and to change without notice, and the listing of such information and
specifications does not ensure product availability. Alpha provides the information and specification herein on an “AS IS” basis, with no
representations or warranties, whether express, statutory or implied. In no event will Alpha be liable any damages (including consequential,
indirect, incidental, special, punitive, or exemplary damages) whatsoever, even if Alpha has been advised of the possibility of such damages,
whether in an action under contact, negligence or any other theory, arising out of or in connection with the use, or inability to use, the
information or specification described herein.
Products related to this Datasheet
CBL MALE TO WIRE LEAD 8POS 9.84'
CBL MALE TO WIRE LEAD 8POS 1.97'
CBL MALE TO WIRE LEAD 8POS 16.4'
CBL MALE TO WIRE LEAD 8POS 49.2'
CBL MALE TO WIRE LEAD 8POS 3.28'
CBL MALE TO WIRE LEAD 8POS 20'
CBL MALE TO WIRE LEAD 8POS 32.8'