Main specifications
SG-8101 series
Model No. SG-8101CA SG-8101CB SG-8101CE SG-8101CG
Dimensions (typ.) 7.0 x 5.0 x 1.3 mm 5.0 x 3.2 x 1.1 mm 3.2 x 2.5 x 1.05 mm 2.5 x 2.0 x 0.7 mm
Output type CMOS
Output frequency 0.67 MHz to 170 MHz
Power supply
voltage 1.62 V to 3.63 V
Frequency
tolerance /
operating temp. ±15 ppm / -40ºC to +85ºC ±15 ppm / -40ºC to +85ºC
±20 ppm, ±50 ppm / -40ºC to +105ºC
Current
consumption
during operation
2.9 mA typ., 3.4 mA max. (output frequency: 20 MHz; supply voltage: 3.3 V ±10%)
6.7 mA typ., 7.6 mA max. (output frequency: 170 MHz; supply voltage: 3.3 V ±10%)
Standby current 0.3 μA typ., 0.8 μA max. (at a supply voltage of 1.8 V ±10%)
Programming tool SG-Writer II (free software update required)
SG-9101 series
Model No. SG-9101CA SG-9101CB SG-9101CE SG-9101CG
Dimensions (typ.) 7.0 x 5.0 x 1.3 mm 5.0 x 3.2 x 1.1 mm 3.2 x 2.5 x 1.05 mm 2.5 x 2.0 x 0.7 mm
Output type CMOS
Output frequency 0.67 MHz to 170 MHz
Power supply
voltage 1.62 V to 3.63 V
Features Spread spectrum (center spread / down spread)
Operating
temperature range -40ºC to +85ºC -40ºC to +105ºC
Current
consumption
during operation
3.1 mA typ., 3.6 mA max. (output frequency: 20 MHz; supply voltage: 3.3 V ±10%)
7.0 mA typ., 7.8 mA max. (output frequency: 170 MHz; supply voltage: 3.3 V ±10%)
Standby current 0.3 μA typ., 0.8 μA max. (at a supply voltage of 1.8 V +/- 10%)
Programming tool SG-Writer II (free software update required)
Products related to this Datasheet
XTAL OSC PROG XO CMOS 1.62V
XTAL OSC PROG XO CMOS 1.62V
XTAL OSC PROG XO CMOS 1.62V
XTAL OSC PROG XO CMOS 1.62V
XTAL OSC PROG XO CMOS 1.62V
XTAL OSC PROG XO CMOS 1.62V
XTAL OSC PROG XO CMOS 1.62V
XTAL OSC PROG XO CMOS 1.62V
XTAL OSC PROG XO CMOS 1.62V
XTAL OSC PROG XO CMOS 1.62V
XTAL OSC PROG XO CMOS 1.62V
XTAL OSC PROG XO CMOS 1.62V
XTAL OSC PROG XO CMOS 1.62V
XTAL OSC PROG XO CMOS 1.62V
XTAL OSC PROG XO CMOS 1.62V
XTAL OSC PROG XO CMOS 1.62V
XTAL OSC PROG XO CMOS 1.62V
XTAL OSC PROG XO CMOS 1.62V
XTAL OSC PROG XO CMOS 1.62V
XTAL OSC PROG XO CMOS 1.62V
XTAL OSC PROG XO CMOS 1.62V
XTAL OSC PROG XO CMOS 1.62V
XTAL OSC PROG XO CMOS 1.62V
XTAL OSC PROG XO CMOS 1.62V
XTAL OSC PROG XO CMOS 1.62V
XTAL OSC PROG XO CMOS 1.62V
XTAL OSC PROG XO CMOS 1.62V
XTAL OSC PROG XO CMOS 1.62V
XTAL OSC PROG XO CMOS 1.62V
XTAL OSC PROG XO CMOS 1.62V