t0 JONARDTCJCJLS”
f (p ’ MADE FOR LIFER
134 Marbledale Road, Tuckahoe, NY 10707 | Tel 914.793.0700 | Fax 914.793.4527 | jonard.com
MADE FOR LIFE
®
Premier Tool Manufacturer Since 1958
FC-220 Fiber Cleaver - Data Sheet
The FC-220 is a single fiber cleaver designed to accommodate either 900µm buffered
or 250µm coated fiber. The FC-220 cleaver’s quick and easy three-step operation is well
suited for mechanical splice and quick termination field connector applications. The leaf
spring base is ruled to allow for cleave lengths of 2 to 20mm. The standard carbide blade
will perform up to 6000 cleaves.
Replacement Parts Available:
FC-4 - Replacement Blade
FC-65 - Replacement Leaf Spring
Specifications
For Use With Single .125mm O.D. Fiber
Cleave Length 2.0mm to 20.0mm
Dimensions 124mm (L) x 20mm (W) x 40mm (H)
Operatiing Temperature 0 to 40 deg. C
Storage Temperature -20 to 60 deg. C
Weight 0.132 lbs
FC-220 UPC No. 811490017078
FC-65 UPC No. 811490017320
FC-4UPC No. 811490017313
FC-65
FC-4
1. Press lever, insert fiber 2. Release lever 3. Press down head and release 4. Bend spring until fiber breaks