Tip & Ring MLCC Series Datasheet by AVX Corporation
View All Related Products | Download PDF Datasheet
1812 P c 104 K A T 1 A
‘17 T T T T T T T T
A x A
/\ / ROHS
{ ”mm" '
\L
/A\V/)I(
131
062216
Tip & Ring
Multilayer Ceramic Chip Capacitors
AVX “Tip & Ring” or “ring detector” Multilayer Ceramic Chip
Capacitors are designed as a standard telecom filter
to block -48 Volts DC telephone line voltage and pass
subscriber’s AC signal pulse (16 to 25Hz, 70 to 90Vrms).
The typical ringing signal is seen on figure on page 132. The
ringer capacitors replace large leaded film capacitors and
are ideal for telecom/modem applications. Using AVX “Tip &
Ring” capacitors not only saves valuable real estate on the
board and reduces the weight of overall product, but also
features standard surface mounting capabilities, so critical to
new and compact designs.
The AVX “Tip & Ring” capacitors are offered in standard
EIA sizes and standard values. They offer excellent high
frequency performance, low ESR and improved temperature
performance over film capacitors.
HOW TO ORDER
Style 0805 1206 1210* 1808* 1812* 1825* 2220* 2225*
(L) Length 2.01 ± 0.20 3.20 ± 0.20 3.2 ± 0.20 4.57 ± 0.25 4.50 ± 0.30 4.50 ± 0.30 5.60 ± 0.30 5.60 ± 0.25
(0.079 ± 0.008) (0.126 ± 0.008) (0.126 ± 0.008) (0.180 ± 0.010) (0.177 ± 0.012) (0.177 ± 0.012) (0.220 ± 0.012) (0.220 ± 0.010)
(W)Width 1.25 ± 0.20 1.60 ± 0.20 2.50 ± 0.20 2.03 ± 0.25 3.2 ± 0.20 6.34 ± 0.30 5.10 ± 0.40 6.35 ± 0.25
(0.049 ± 0.008) (0.063 ± 0.008) (0.098 ± 0.008) (0.080 ± 0.010) (0.126 ± 0.008) (0.252 ± 0.012) (0.200 ± 0.016) (0.250 ± 0.010)
(T) Thickness 1.30 max. 1.50 max. 1.78 max. 1.78 max. 2.00 max. 2.00max. 2.00 max. 2.00 max.
(0.051 max.) (0.059 max.) (0.070 max.) (0.070 max.) (0.080 max.) (0.080 max.) (0.080 max.) (0.080 max.)
(t) terminal 0.50 ± 0.25 0.50 ± 0.25 0.50 ± 0.25 0.63 ± 0.38 0.63 ± 0.38 0.63 ± 0.38 0.63 ± 0.38 0.63 ± 0.38
(0.020 ± 0.010) (0.020 ± 0.010) (0.020 ± 0.010) (0.025 ± 0.015) (0.025 ± 0.015) (0.025 ± 0.015) (0.025 ± 0.015) (0.025 ± 0.015)
DIMENSIONS millimeters (inches)
*Reflow Soldering Only
W
L
T
t
Contact factory for availability of Termination and Tolerance options for Specific Part Numbers.
1812
AVX
Style
0805
1206
1210
1808
1812
1825
2220
2225
C
Temperature
Coefficient
X7R
104
Capacitance Code
(2 significant digits
+ no. of zeros)
Examples:
1,000 pF = 102
22,000 pF = 223
220,000 pF = 224
1 µF = 105
K
Capacitance
Tolerance
K = ±10%
M = ±20%
A
Test
Level
A = Standard
1
Packaging
1 or 2 = 7" Reel
3 or 4 = 13" Reel
9 = Bulk
A
Special Code
A = Standard
P
Voltage
250 VDC
Telco
Rating
T
Termination
T = Plated
Ni and Sn
(RoHS Compliant)
Z = FLEXITERM®
100% Tin
(RoHS Compliant)
/A\V/X(
132 062216
250V
Tip & Ring
-250V
-400ms 200ms/div 1.6s
0
-48V
Tip & Ring
Multilayer Ceramic Chip Capacitors
CAPACITANCE RANGE (µF)
“TIP & RING” GRAPH
Capacitance Range 1000 pF to 1.2 µF (25°C, 1.0 ±0.2 Vrms at 1kHz)
Capacitance Tolerances ±10%, ±20%
Dissipation Factor 2.5% max. (25°C, 1.0 ±0.2 Vrms at 1kHz)
Operating Temperature Range -55°C to +125°C
Temperature Characteristic X7R ±15% (0 VDC)
Voltage Rating 250 VDC Telco rating
Insulation Resistance 1000 megohm-microfarad min.
Dielectric Strength Minimum 200% rated voltage for 5 seconds at 50 mA max. current
PERFORMANCE CHARACTERISTICS
Size 0805 1206 1210 1808 1812 1825 2220 2225
min. 0.0010 0.0010 0.0010 0.010 0.10 0.33 0.47 0.47
max. 0.027 0.082 0.22 0.27 0.47 1.0 1.0 1.2
Products related to this Datasheet
CAP CER 1UF 250V X7R 1825
CAP CER 0.12UF 250V X7R 1812
CAP CER 2200PF 250V X7R 1812
CAP CER 0.047UF 250V X7R 1206
CAP CER 0.27UF 250V X7R 1812
CAP CER 4700PF 250V X7R 1210
CAP CER 0.022UF 250V X7R 1206
CAP CER 0.022UF 250V X7R 0805
CAP CER 0.1UF 250V X7R 1210
CAP CER 3900PF 250V X7R 0805
CAP CER 10000PF 250V X7R 1206
CAP CER 3300PF 250V X7R 1206
CAP CER 0.033UF 250V X7R 1210
CAP CER 4700PF 250V X7R 1210
CAP CER 0.68UF 250V X7R 1825
CAP CER 0.82UF 250V X7R 1825
CAP CER 10000PF 250V X7R 0805
CAP CER 3900PF 250V X7R 0805
CAP CER 0.033UF 250V X7R 1210
CAP CER 0.068UF 250V X7R 1210
CAP CER 10000PF 250V X7R 0805
CAP CER 0.039UF 250V X7R 1206
CAP CER 0.047UF 250V X7R 1210
CAP CER 4700PF 250V X7R 0805
CAP CER 3900PF 250V X7R 0805
CAP CER 4700PF 250V X7R 1206
CAP CER 0.22UF 250V X7R 1808
CAP CER 3300PF 250V X7R 1206
CAP CER 10000PF 250V X7R 0805
CAP CER 0.022UF 250V X7R 0805