PLB(1,3,4) Series Drawing Datasheet by ITT Cannon, LLC
View All Related Products | Download PDF DatasheetDrwg. NoT CU-132043
31 “PE R4 TYPE
T14><1 tt14=""><1 517="" f”?="" *7="" 317="" f“?="" \="" llll="" [in="" \="" g="" [#4="" e="" #4="" 3="" 3="" .i.li="" pm="" 40="" 5="" 2="" l”="" 203="" 4t0="" ma="" neites="" t="" imaterial="" number="" df="" ,="" m="" duter="" :hell="" 1="" pxu="" cdntacts="" 2="" 3="" 4="" 3="" 5="" 7="" e="" ‘3="" 13="" 14="" #2="" insulatdr="" peek="" v="" -="" v="" -="" g="" -="" v="" ,="" -="" v="" as="" cdntact="" t="" cdpper="" alley="" dimensmn:="" a="" 5‘3="" db="" 5‘3="" 8‘5="" "b="" 5‘5="" ‘3‘5="" 5‘3="" ‘3‘5="" 5‘3="" #4="" hex="" nut="" t="" cdpper="" alley="" b="" 7="" 7="" 7="" 7="" 7="" 3‘9="" 39="" as="" 39="" as="" «5="" fpdnt="" nut="" t="" psu="" e‘numbep="" de="" cdntact="" :="" a="" ti]="" 14="" pdsitidn="" etpanel="" hdle="" 4="" rdh:="" directive="" cdmpliance="" m="" m"="" salt="" mu="" venn.="" .="" total="" urfuce="" area="IPDM:" iaa/b="" m'"="" wm="" “““y’”="" mutermh="" @6="" m="" we».="" xmsmm="" arm,="" pro/e="" generic="" madel="" chum="" man="" «“71:="" j»;="" him="" klr-r="" w.="" ..="" m,="" an:="" mel:="" -="" my.="" tum,="" m."="" m:="" m,="" mm.="" mm="" hay-is="" mmm="" iiw="" flndusmes="" nggzsmy="" push="" ml="" mm="" n="" at!="" h.“="" -="" receptacle="" assnmly="" trauma“="" cnnncn="" electromcs="">1><32) co.="" ltd.="" ww="" i»;="" mag;-="" drug.="" 55m="" ‘="" “1"“="" “3“:="" 05-may-15="" warnvfls="" um="" m.="" mun-flan;="" h.="" an“="" spec="" nnt="" i="" mu="" 2-}="" ishm="" 1="" or="" ;="" -="" cu713a043="" a="" g'ncwztuwu-wlmlm="" date="" m._....mm.w.-mn.m_.......="" inew.“numcwmra—nulmmmmvh—«mw-flmmammtiny-is="" h7».="" |_="" 4|="" evobei-hu="" "3n="" 'emju="">32)>1>
Drwg. No‘ CU-132043
33 TYPE :17 M141 «7 SPACER LCP
N”; E‘NUMBER DF CDNTACT I 2 m 14 PDSITIDN
J \ ANEL HDLE
U j lewU7ZE‘ EIHS DIRECTIVE EDMPLIANCE
as
“n ”m 5““ MM Vom— - Total urFuce Area = IPDM: IAG/B
M"- MEL “NIH! Moter‘uh @G marl-2m Industr‘ul Arm, Pra/E Generic Madel
M“ “W" W” MM flWfln‘adusttn'fies whffi‘galflfimvfifiw
awn-r. mm Hay-Is mmmm mngfirfi Y PMSH PLLL PLASTIC
Nam? t u...
A“; Trauma“ 1, Carmen ELec‘tronics <32) co.="" ltd.="" recepwle="" mm="" m="" high="" n",="" 55/"="" a="" “1"“="" “3“:="" 05-may-15="" wnrovus="" um="" m.="" mun-flan;="" m.="" cm="" spec="" nni="" i="" mt.="" a-i="" ishm="" a="" 0;="" ‘="" -="" cupi3€043="" a="" g'ncwztuwu-wlmlm="" date="" m._....mm.w.-mn.m_.......="" iinv:nunumcwmrfl—n-nmmmmvn—«muwmmammtiny-i!="" 9w.="" 4|="" evobei-hu="" "3n="" 'emju="">32)>
Dv‘wg. No. [EU-132043
PLXXXXXXXXX
NUMEE? EIF CDNTACTS
Plust L LLh
RECEPTACLE UE:2PIN 04:4PIN
03:3PIN US:SP[N
BI Receptacie with two huts 0 PIN UB:EP[N '
(buLk pufleL muunting) 07,7PIN Ugfipw
cccsoiueh cahtoct ’ ’ 3
123‘ Receptnde with two huts, Iu:IuPIN 14:14pm $7
with 90' cohtucts For printed Circuit 2
(back pahei mauhtihg> H
"china cnhtoct CDDING
I24: RECeptnCLE, FY‘QYit hut Fixi'ig
LLLSMW Kuwait 0: - (STANDARD) ,
0 0‘ . 235 MM
DUTER :HELL MATERIAL 580‘ H:1/L' Fri”?
h:ui
Drwg. No‘ ELI-132043
VIEW FREIN TERMINATIEN SIDE
2 PIN 3 PIN 4 PIN 5 PIN 6 PIN
7 PIN a PIN 9 FIN 10 FIN 14 PIN
EDDINE (RECEPTACLE FREINT VIEW)‘
I? YW7 (SD-W «80'» fl /
5 @
K a:
0 A c E H J
“" ”W 5”“ MM Wm - Total urFuce Area = IPDM: IAa/B
M'" Wm “““Y’” Mutermh @6 m we». xmsmm Arm, Pro/E Generic Madel
chum mun fir]: 4.41 him Klr-r m .. m,
3", mm: - stwn Tum, m." m: m,
mm. WE mm @ IIW flndlusmes may
nwm ......... , RECEPTACLE
“mm Trentment‘ Cnnncn [Lectromcs <32) co.="" ltd.="" ww="" i»;="" mag;-="" n",="" 55/"="" ~="" “1"“="" “3“:="" 05-may-15="" warnvfls="" um="" m.="" mun-flan;="" h.="" an“="" spec="" nn‘="" i="" mu="" 2-}="" ishm="" a="" a;="" .="" -="" cu713e043="" a="" g'ncwztuwu-wlmlm="" date="" m._....mm.w.-mn.m_-.....="" inew.“numcwmra—nulmmmmvh—«mw-flmmammtiny-is="" pm...="" 4|="" evobei-hu="" "3n="" 'emju="">32)>
Products related to this Datasheet
CONN RCPT FMALE 6POS SOLDER CUP
CONN RCPT FMALE 4POS GOLD SOLDER
CONN RCPT FMALE 3POS SOLDER CUP
CONN RCPT FMALE 2POS SOLDER CUP
CONN RCPT FMALE 8POS SOLDER CUP
CONN RCPT FMALE 2POS SOLDER CUP
CONN RCPT FMALE 4POS SOLDER CUP
CONN RCPT FMALE 4POS SOLDER CUP
CONN RCPT FMALE 4POS SOLDER CUP
CONN RCPT FMALE 7POS SOLDER CUP
CONN RCPT FMALE 2POS SOLDER CUP
CONN RCPT FMALE 4POS SOLDER CUP
CONN RCPT FMALE 7POS GOLD SOLDER
CONN RCPT FMALE 4POS SOLDER CUP
CONN RCPT FMALE 2POS GOLD SOLDER
CONN RCPT FMALE 3POS SOLDER CUP
CONN RCPT FMALE 3POS SOLDER CUP
CONN RCPT FMALE 14P SOLDER CUP
CONN RCPT FMALE 9POS SOLDER CUP
CONN RCPT FMALE 10P SOLDER CUP
CONN RCPT FMALE 2POS GOLD SOLDER
CONN RCPT FMALE 9POS GOLD SOLDER
CONN RCPT FMALE 5POS SOLDER CUP
CONN RCPT FMALE 7POS SOLDER CUP
CONN RCPT FMALE 9POS SOLDER CUP
CONN RCPT FMALE 14P SOLDER CUP
CONN RCPT FMALE 10P SOLDER CUP
CONN RCPT FMALE 14POS GOLD SLDR
CONN RCPT FMALE 7POS SOLDER CUP
CONN RCPT FMALE 14P SOLDER CUP