X7R Dielectric, 6.3-250VDC, Automotive Datasheet by KEMET

View All Related Products | Download PDF Datasheet
E‘ectromc Components KEII/IEI' CHARGED?
1© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard C1023_X7R_AUTO_SMD 7/26/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
One world. One KEMET
Benefits
• AEC–Q200automotivequalified
• −55°Cto+125°Coperatingtemperaturerange
Lead (Pb)-free, RoHS and REACH compliant
Temperature stable dielectric
EIA 0402, 0603, 0805, 1206, 1210, 1808, 1812, 1825, and
2220 case sizes
• DCvoltageratingsof6.3V,10V,16V,25V,50V,100V,
200Vand250V
• Capacitanceofferingsrangingfrom10pFto22μF
Available capacitance tolerances of ±5%, ±10% and ±20%
• Non-polardevice,minimizinginstallationconcerns
• 100%puremattetin-platedterminationfinish,allowingfor
excellent solderability
Overview
TheKEMETAutomotiveGradeSurfaceMountCapacitors
in X7R dielectric are suited for a variety of applications
requiringproven,reliableperformanceinharsh
environments.Whetherunderhoodorin-cabin,these
devicesemphasizethevitalandrobustnatureofcapacitors
required for mission and safety of critical automotive
circuits.Strictertestingprotocolandinspectioncriteria
havebeenestablishedforautomotivegradeproductsin
recognitionofpotentiallyharshenvironmentalconditions.
KEMETautomotivegradecapacitorsmeetthedemanding
AutomotiveElectronicsCouncil'sAEC-Q200qualification
requirements.
X7Rdielectricfeaturesa125°Cmaximumoperating
temperatureandisconsideredtemperaturestable.The
ElectronicsIndustriesAlliance(EIA)characterizesX7R
dielectricasaClassIImaterial.Componentsofthis
classificationarefixed,ceramicdielectriccapacitors,suited
forbypassanddecouplingapplications,orforfrequency
discriminatingcircuits,whereQandstabilityofcapacitance
characteristicsarenotcritical.X7Rexhibitsapredictable
changeincapacitancewithrespecttotimeandvoltage,
andboastsaminimalchangeincapacitancewithreference
toambienttemperature.Capacitancechangeislimitedto
±15%from−55°Cto+125°C.
SurfaceMountMultilayerCeramicChipCapacitors(SMDMLCCs)
X7R Dielectric, 6.3 – 250 VDC (Automotive Grade)
Applications
Typicalapplicationsincludedecoupling,bypass,filteringandtransientvoltagesuppression.
Click image above for interactive 3D content
Open PDF in Adobe Reader for full functionality
ammmc compmm KEIVIEI' EHARGED! AUT074‘I1 (EIA 0603 and smaller case SIZES) AUT07210 (EIA 0805 and \arger case SIZES)
2© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard C1023_X7R_AUTO_SMD 7/26/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Surface Mount Multilayer Ceramic Chip Capacitors (SMD MLCCs)
X7R Dielectric, 6.3 – 250 VDC (Automotive Grade)
Ordering Information
C0805 C225 M 4 R A C AUTO
Ceramic Case Size
(L" x W")
Specification/
Series
Capacitance
Code (pF)
Capacitance
Tolerance
RatedVoltage
(VDC) Dielectric Failure
Rate/Design
TerminationFinish1Packaging/Grade
(C-Spec)
0402
0603
0805
1206
1210
1808
1812
1825
2220
C = Standard Twosignificant
digitsand
number of
zeros.
J = ±5%
K = ±10%
M = ±20%
9 = 6.3
8 = 10
4 = 16
3 = 25
5 = 50
1 = 100
2 = 200
A = 250
R = X7R A = N/A C = 100% matte Sn See"Packaging
C-SpecOrdering
Options Table"
1 Additional termination finish options may be available. Contact KEMET for details.
Packaging C-Spec Ordering Options Table
Packaging Type1Packaging/Grade
Ordering Code (C-Spec)3
7" Reel
AUTO
13" Reel/Unmarked
AUTO7411 (EIA 0603 and smaller case sizes)
AUTO7210(EIA0805andlargercasesizes)
7"Reel/Unmarked/2mmpitch
2
3190
13"Reel/Unmarked/2mmpitch
2
3191
1 Reeling tape options (paper or plastic) are dependent on capacitor case size (L" x W") and thickness dimension. See "Chip Thickness/Tape & Reel
Packaging Quantities" and "Tape & Reel Packaging Information."
2 The 2 mm pitch option allows for double the packaging quantity of capacitors on a given reel size. This option is limited to EIA 0603 (1608 metric) case
size devices. For more information regarding 2 mm pitch option see "Tape & Reel Packaging Information."
3 All automotive packaging C-Specs listed exclude the option to laser mark components. Please contact KEMET if you require a laser marked option. For
more information see "Capacitor Marking."
3 For additional Information regarding "AUTO" C-Spec options, see "Automotive C-Spec Information."
Qualification/Certification
AutomotivegradeproductsmeetorexceedtherequirementsoutlinedbytheAutomotiveElectronicsCouncil.Details
regardingtestmethodsandconditionsarereferencedindocumentAEC–Q200,StressTestQualificationforPassive
Components.ForadditionalinformationregardingtheAutomotiveElectronicsCouncilandAEC–Q200,pleasevisittheir
website at www.aecouncil.com.
Environmental Compliance
Lead(Pb)-free,RoHS,andREACHcompliantwithoutexemptions.
ammmc compmm KEIVIEI' crummy:
3© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard C1023_X7R_AUTO_SMD 7/26/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Surface Mount Multilayer Ceramic Chip Capacitors (SMD MLCCs)
X7R Dielectric, 6.3 – 250 VDC (Automotive Grade)
Automotive C-Spec Information
KEMETautomotivegradeproductsmeetorexceedtherequirementsoutlinedbytheAutomotiveElectronicsCouncil.
DetailsregardingtestmethodsandconditionsarereferencedindocumentAEC–Q200,StressTestQualificationforPassive
Components.TheseproductsaresupportedbyaProductChangeNotification(PCN)andProductionPartApprovalProcess
warrant (PPAP).
AutomotiveproductsofferedthroughourdistributionchannelhavebeenassignedaninclusiveorderingcodeC-Spec,“AUTO.”
ThisC-Specwasdevelopedinordertobetterservesmallandmedium-sizedcompaniesthatpreferanautomotivegrade
componentwithouttherequirementtosubmitacustomerSourceControlledDrawing(SCD)orspecificationforreviewbya
KEMETengineeringspecialist.ThisC-SpecisthereforenotintendedforusebyKEMETOEMautomotivecustomersandare
notgrantedthesame“privileges”asotherautomotiveC-Specs.CustomerPCNapprovalandPPAPrequestlevelsarelimited
(see details below.)
Product Change Notifi cation (PCN)
TheKEMETproductchangenotificationsystemisusedtocommunicateprimarilythefollowingtypesofchanges:
 •Product/processchangesthataffectproductform,fit,function,and/orreliability
 •Changesinmanufacturingsite
• Product obsolescence
KEMET Automotive
C-Spec
Customer Notifi cation Due To: Days Prior To
Implementation
Process/Productchange Obsolescence*
KEMETassigned1Yes(withapprovalandsignoff) Yes 180 days minimum
AUTO Yes(withoutapproval) Yes 90 days minimum
1 KEMET assigned C-Specs require the submittal of a customer SCD or customer specifi cation for review. For additional information contact KEMET.
Production Part Approval Process (PPAP)
ThepurposeoftheProductionPartApprovalProcessis:
 •Toensurethatsuppliercanmeetthemanufacturabilityandqualityrequirementsforthepurchasedparts.
 •Toprovidetheevidencethatallcustomerengineeringdesignrecordsandspecificationrequirementsareproperly
understoodandfulfilledbythemanufacturingorganization.
 •Todemonstratethattheestablishedmanufacturingprocesshasthepotentialtoproducethepart.
KEMET Automotive
C-Spec
PPAP (Product Part Approval Process) Level
12345
KEMETassigned1●●●●●
AUTO
1 KEMET assigned C-Specs require the submittal of a customer SCD or customer specifi cation for review. For additional information contact KEMET.
PartnumberspecificPPAPavailable
Product family PPAP only
ammm Compancnls KEIVIEI' EHARGED! 1.00 (0.040) 0.50 (0.020) 0.30 (0.012) 10.05 (0,002) :005 (0.002) 20.10 (0.004) 1.00 (0.003) 0.00 (0.032) 0.35 (0.014) 20.15 (0.000) 20.15 (0.000) 20.15 (0.000) 2.00 (0.079) 1.25 (0.049) 0.50 (0.02) 10.20 (0.003) :020 (0,000) :025 (0,010) 3.20 (0,120) 1.00 (0.003) 0.50 (0.02) 10.20 (0.003) :020 (0,000) :025 (0,010) 3.20 (0,120) 2.50 (0.090) 0.50 (0.02) 10.20 (0.003) :020 (0,000) :025 (0,010) 4.50 (0.177) 3.20 (0.120) 0.00 (0,024) 20.30 (0.012) 20.30 (0.012) :035 (0,014) 5.70 (0.224) 5.00 (0.197) 0.00 (0,024) 20.40 (0,010) 20.40 (0.010) :035 (0,014)
4© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard C1023_X7R_AUTO_SMD 7/26/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Surface Mount Multilayer Ceramic Chip Capacitors (SMD MLCCs)
X7R Dielectric, 6.3 – 250 VDC (Automotive Grade)
Dimensions – Millimeters (Inches)
L
B
W
S
T
EIA Size
Code
Metric Size
Code
L
Length
W
Width
T
Thickness
B
Bandwidth
S
Separation
Minimum
Mounting
Technique
0402 1005
1.00 (0.040)
±0.05 (0.002)
0.50 (0.020)
±0.05 (0.002)
See Table 2 for
Thickness
0.30 (0.012)
±0.10 (0.004)
0.30 (0.012) Solderreflowonly
060311608
1.60 (0.063)
±0.15 (0.006)
0.80 (0.032)
±0.15 (0.006)
0.35 (0.014)
±0.15 (0.006)
0.70 (0.028)
Solder wave or
Solderreflow
080522012
2.00 (0.079)
±0.20 (0.008)
1.25 (0.049)
±0.20 (0.008)
0.50 (0.02)
±0.25 (0.010)
0.75 (0.030)
120633216
3.20 (0.126)
±0.20 (0.008)
1.60 (0.063)
±0.20 (0.008)
0.50 (0.02)
±0.25 (0.010)
N/A
121043225
3.20 (0.126)
±0.20 (0.008)
2.50 (0.098)
±0.20 (0.008)
0.50 (0.02)
±0.25 (0.010)
Solderreflow
only
1812 4532
4.50 (0.177)
±0.30 (0.012)
3.20 (0.126)
±0.30 (0.012)
0.60 (0.024)
±0.35 (0.014)
2220 5650
5.70 (0.224)
±0.40 (0.016)
5.00 (0.197)
±0.40 (0.016)
0.60 (0.024)
±0.35 (0.014)
1 For capacitance values ≥ 0.56 µF add 0.05 (0.002) to length tolerance dimension.
2 For capacitance values 1.0 µF or ≥ 2.7 µF add 0.10 (0.004) to length tolerance dimension.
3 For capacitance value 1.0 µF all voltages and 10 µF with 25 V add 0.05 (0.002) to length tolerance dimension.
4 For capacitance values ≥ 4.7 µF add 0.02 (0.001) to the width tolerance dimension and 0.10 (0.004) to the length tolerance dimension.
ammm Compancnls KEIl/IEI' CHARGED! 250% a! rated voltage (5 11 seconds and charge/discharge not exceeding 50 mA) 1,000 megohm 500 megohm 100 megohm microfarads or 100 an micrntarads or 10 an microfarads or 10 8|}
5© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard C1023_X7R_AUTO_SMD 7/26/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Surface Mount Multilayer Ceramic Chip Capacitors (SMD MLCCs)
X7R Dielectric, 6.3 – 250 VDC (Automotive Grade)
Electrical Parameters/Characteristics
Item Parameters/Characteristics
OperatingTemperatureRange −55°Cto+125°C
CapacitanceChangewithReferenceto
+25°Cand0VDCApplied(TCC) ±15%
1AgingRate(Maximum%CapacitanceLoss/DecadeHour) 3.0%
2DielectricWithstandingVoltage(DWV)
3DissipationFactor(DF)MaximumLimitat25°C See Dissipation Factor Limit Table
4InsulationResistance(IR)MinimumLimitat25°C See Insulation Resistance Limit Table
(Ratedvoltageappliedfor120±5secondsat25°C)
1 Regarding Aging Rate: Capacitance measurements (including tolerance) are indexed to a referee time of 1,000 hours.
2 DWV is the voltage a capacitor can withstand (survive) for a short period of time. It exceeds the nominal and continuous working voltage of the
capacitor.
3 Capacitance and dissipation factor (DF) measured under the following conditions:
1 kHz ±50 Hz and 1.0 ±0.2 Vrms if capacitance ≤ 10 µF
120 Hz ±10 Hz and 0.5 ±0.1 Vrms if capacitance > 10 µF
4 To obtain IR limit, divide MΩ-µF value by the capacitance and compare to GΩ limit. Select the lower of the two limits.
Note: When measuring capacitance it is important to ensure the set voltage level is held constant. The HP4284 and Agilent E4980 have a feature known
as Automatic Level Control (ALC). The ALC feature should be switched to "ON."
Insulation Resistance Limit Table
EIA Case Size Rated DC Voltage
1,000 megohm
microfarads or 100 GΩ
500 megohm
microfarads or 10 GΩ
100 megohm
microfarads or 10 GΩ
0402
ALL
< 0.012 µF
≥0.012µF
N/A
0603
≤200V
< 0.047 µF
≥0.047µf<0.47µf
≥0.47µf
250V
N/A
N/A
ALL
0805
≤200V
< 0.15 µF
≥0.15µF<2.2µf
≥2.2µf
250V
< .027 µF
N/A
≥.027µF
1206
≤200V
< 0.47 µF
≥0.47µF<2.2µf
≥2.2µf
250V
< 0.12 µF
N/A
≥0.12µF
1210
≤200V
< 0.39 µF
≥0.39µF<10µf
≥10µf
250V
< 0.27 µF
N/A
≥0.27µF
1808
ALL
ALL
N/A
N/A
1812
ALL
< 2.2 µF
≥2.2µF
N/A
1825
ALL
ALL
N/A
N/A
2220
ALL
< 10 µF
≥10µF
N/A
2225
ALL
ALL
N/A
N/A
ammmc compmm KEIVIEI' crummy:
6© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard C1023_X7R_AUTO_SMD 7/26/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Surface Mount Multilayer Ceramic Chip Capacitors (SMD MLCCs)
X7R Dielectric, 6.3 – 250 VDC (Automotive Grade)
Post Environmental Limits
High Temperature Life, Biased Humidity, Moisture Resistance
EIA Case Size Rated
DCVoltage Capacitance
Dissipation
Factor
(Maximum %)
Capacitance
Shift
Insulation
Resistance
0402
< 16 All 7.5
±20% 10% of Initial
limit
16/25 All 5.0
> 25 All 3.0
06031
< 16
< 1.0 µF
7.5
16/25 5.0
> 25 3.0
All ≥1.0µF 20.0
08052
< 16 < 4.7 µF 7.5
≥4.7µF 20.0
16 < 4.7 µF 5.0
≥4.7µF 20.0
25 All 5.0
> 25 All 3.0
12063
< 16 All 7.5
16/25 All 5.0
> 25 All 3.0
1210
< 16 All 7.5
16 All 5.0
25 < 10 µF 5.0
≥10µF 20.0
> 25 All 3.0
1808 – 2225
< 16 All 7.5
16/25 All 5.0
> 25 All 3.0
1 For Capacitance values 0.22uF (16 and 25 Volts) DF is 7.5%.
2 For Capacitance values 2.F (6.3, 10, and 16 Volts) and 4.7µF (25 Volts) DF is 20%
3 For Capacitance values 4.7 and 10 µF (All Voltages) and 2.2uF (25 and 50 Volts) DF is 20%.
ammmc compmm KEIVIEI' crummy:
7© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard C1023_X7R_AUTO_SMD 7/26/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Surface Mount Multilayer Ceramic Chip Capacitors (SMD MLCCs)
X7R Dielectric, 6.3 – 250 VDC (Automotive Grade)
Dissipation Factor (DF) Limits Table
EIA Case Size Rated DC
Voltage Capacitance
Dissipation
Factor
(Maximum %)
0402
< 16
All
5.0
16/25
3.5
> 25
2.5
06031
< 16
< 1.0 µF
5.0
16/25
3.5
> 25
2.5
All
≥1.0µF
10.0
08052
< 16
< 4.7 µF
5.0
≥4.7µF
10.0
16
< 4.7 µF
3.5
≥4.7µF
10.0
25
All
3.5
> 25
All
2.5
12063
< 16
All
5.0
16/25
All
3.5
> 25
All
2.5
1210
< 16
All
5.0
16
3.5
25 < 10 µF 3.5
≥10µF 10.0
> 25 All 2.5
1808 - 2225
< 16
All
5.0
16/25
3.5
> 25
2.5
1 For Capacitance values 0.22uF (16 and 25 Volts) DF is 5%.
2 For Capacitance values 2.F (6.3, 10, and 16 Volts) and 4.7µF (25 Volts) DF is 10%.
3 For Capacitance values 4.7 and 10 µF (All Voltages) and 2.2uF (25 and 50 Volts) DF is 10%.
ammmc compmm KEIVIEI' crummy: capzcium Tulelznce
8© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard C1023_X7R_AUTO_SMD 7/26/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Surface Mount Multilayer Ceramic Chip Capacitors (SMD MLCCs)
X7R Dielectric, 6.3 – 250 VDC (Automotive Grade)
Table 1A – Capacitance Range/Selection Waterfall (0402 – 1206 Case Sizes)
*Capacitance range includes E24 decade values only (i.e., 10, 11, 12, 13, 15, 16, 18, 20, 22, 24, 27, 30, 33, 36, 39, 43, 47, 51, 56, 62, 68, 75, 82, and 91.)
**Capacitance range includes E12 decade values only. (i.e., 10, 12, 15, 18, 22, 27, 33, 39, 47, 56, 68, and 82.)
xx1 Available only in K and M tolerances.
Capacitance Cap
Code
Case Size
/Series C0402C C0603C C0805C C1206C
Voltage Code 9843 5 9843512 A 9843512 A 9843512 A
Rated Voltage
(VDC)
6.3
10
16
25
50
6.3
10
16
25
50
100
200
250
6.3
10
16
25
50
100
200
250
6.3
10
16
25
50
100
200
250
Capacitance
Tolerance
Product Availability and Chip Thickness Codes – See Table 2 for Chip Thickness Dimensions
10 - 91 pF* 100 - 910* J K M BB BB BB BB BB CF CF CF CF CF CF CF DN DN DN DN DN DN DN EB EB EB EB EB EB EB
100 - 150 pF** 101 - 151** J K M BB BB BB BB BB CF CF CF CF CF CF CF DN DN DN DN DN DN DN EB EB EB EB EB EB EB
180 - 820 pF** 181 - 820** J K M BB BB BB BB BB CF CF CF CF CF CF CF DN DN DN DN DN DN DN DN EB EB EB EB EB EB EB
1,000 pF 102 J K M BB BB BB BB BB CF CF CF CF CF CF CF CF DN DN DN DN DN DN DN DN EB EB EB EB EB EB EB EB
1,200 pF 122 J K M BB BB BB BB BB CF CF CF CF CF CF CF CF DN DN DN DN DN DN DN DN EB EB EB EB EB EB EB EB
1,500 pF 152 J K M BB BB BB BB BB CF CF CF CF CF CF CF CF DN DN DN DN DN DN DN DN EB EB EB EB EB EB EB EB
1,800 pF 182 J K M BB BB BB BB BB CF CF CF CF CF CF CF CF DN DN DN DN DN DN DN DN EB EB EB EB EB EB EB EB
2,200 pF 222 J K M BB BB BB BB BB CF CF CF CF CF CF CF CF DN DN DN DN DN DN DN DN EB EB EB EB EB EB EB EB
2,700 pF 272 J K M BB BB BB BB BB CF CF CF CF CF CF CF CF DN DN DN DN DN DN DN DN EB EB EB EB EB EB EB EB
3,300 pF 332 J K M BB BB BB BB BB CF CF CF CF CF CF CF CF DN DN DN DN DN DN DN DN EB EB EB EB EB EB EB EB
3,900 pF 392 J K M BB BB BB BB BB CF CF CF CF CF CF CF CF DN DN DN DN DN DN DN DN EB EB EB EB EB EB EB EB
4,700 pF 472 J K M BB BB BB BB BB CF CF CF CF CF CF CF CF DN DN DN DN DN DN DN DN EB EB EB EB EB EB EB EB
5,600 pF 562 J K M BB BB BB BB BB CF CF CF CF CF CF CF CF DN DN DN DN DN DN DN DN EB EB EB EB EB EB EB EB
6,800 pF 682 J K M BB BB BB BB BB CF CF CF CF CF CF CF CF DN DN DN DN DN DN DN DN EB EB EB EB EB EB EB EB
8,200 pF 822 J K M BB BB BB BB BB CF CF CF CF CF CF CF CF DN DN DN DN DN DN DN DN EB EB EB EB EB EB EB EB
10,000 pF 103 J K M BB BB BB BB BB CF CF CF CF CF CF CF CF DN DN DN DN DN DN DN DN EB EB EB EB EB EB EB EB
12,000 pF 123 J K M BB BB BB BB BB CF CF CF CF CF CF DN DN DN DN DN DN DN DN EB EB EB EB EB EB EB EB
15,000 pF 153 J K M BB BB BB BB BB CF CF CF CF CF CF DN DN DN DN DN DP DN DN EB EB EB EB EB EB EB EB
18,000 pF 183 J K M BB BB BB BB BB CF CF CF CF CF CF DN DN DN DN DN DP DN DN EB EB EB EB EB EB EB EB
22,000 pF 223 J K M BB BB BB BB BB CF CF CF CF CF CF DN DN DN DN DN DP DN DN EB EB EB EB EB EB EB EB
27,000 pF 273 J K M BB BB BB BB CF CF CF CF CF CF DN DN DN DN DN DP DE DG EB EB EB EB EB EB EB EB
33,000 pF 333 J K M BB BB BB BB CF CF CF CF CF CF DN DN DN DN DN DP DE DG EB EB EB EB EB EB EB EB
39,000 pF 393 J K M BB BB BB BB CF CF CF CF CF CF DN DN DN DN DN DP DE DG EB EB EB EB EB EC EB EB
47,000 pF 473 J K M BB BB BB BB CF CF CF CF CF CF DN DN DN DN DN DE DG DG EB EB EB EB EB EC ED ED
56,000 pF 563 J K M BB BB BB CF CF CF CF CF DP DP DP DP DP DE DG DG EB EB EB EB EB EB ED ED
68,000 pF 683 J K M BB BB BB CF CF CF CF CF DP DP DP DP DP DE DG DG EB EB EB EB EB EB ED ED
82,000 pF 823 J K M BB BB BB CF CF CF CF CF DP DP DP DP DP DE EB EB EB EB EB EB ED ED
0.10 µF 104 J K M BB BB BB CF CF CF CF CF DN DN DN DN DN DE EB EB EB EB EB EB EM EM
0.12 µF 124 J K M CF CF CF CF CF DN DN DN DN DP DG EC EC EC EC EC EC EG EM
0.15 µF 154 J K M CF CF CF CF CF DN DN DN DN DP DG EC EC EC EC EC EC EG EG
0.18 µF 184 J K M CF CF CF CF DN DN DN DN DP DG EC EC EC EC EC EC EM EM
0.22 µF 224 J K M CF CF CF CF DN DN DN DN DP DG EC EC EC EC EC EC EG EG
0.27 µF 274 J K M CF CF CF DP DP DP DP DP EB EB EB EB EC EM
0.33 µF 334 J K M CF CF CF DP DP DP DP DP EB EB EB EB EC EG
0.39 µF 394 J K M CF CF CF DG DG DG DG DE EB EB EB EB EC EG
0.47 µF 474 J K M CF CF CF DP DP DP DP DE EC EC EC EC EC EG
0.56 µF 564 J K M DP DP DP DG DH ED ED ED ED EC EM
0.68 µF 684 J K M DP DP DP DG DH EE EE EE EE ED EM
0.82 µF 824 J K M DP DP DP DG EF EF EF EF ED EH
1.0 µF 105 J K M CJ¹ CJ¹ C DP DP DP DG EF EF EF EG ED EH
1.2 µF 125 J K M DE DE DE ED ED ED EG EH
1.5 µF 155 J K M DG DG DG EF EF EF EG EH
1.8 µF 185 J K M DG DG DG ED ED ED EF EH
2.2 µF 225 J K M DG DG DG EH EH EH EH EH
2.7 µF 275 J K M EN EN EN EH
3.3 µF 335 JK M ED ED ED EH
3.9 µF 395 J K M EF EF EF EH
Capacitance Cap Code
Rated Voltage
(VDC)
6.3
10
16
25
50
6.3
10
16
25
50
100
200
250
6.3
10
16
25
50
100
200
250
6.3
10
16
25
50
100
200
250
Voltage Code 9843 5 9843512 A 9843512 A 9843512 A
Case Size
/Series C0402C C0603C C0805C C1206C
E1ccxmmc compmm KEIVIEI' crummy: capacnam Tulelznce *Capacitance range Includes E24 decade values only. (L9,, 10, 11, 12, 13, 15, 16, 18,20, 22, 24, 27, 30, 33, 36, 39, 43, 47, 51, 56, 62, 68, 75, 52 and 91) capacnam Ynluince
9© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard C1023_X7R_AUTO_SMD 7/26/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Surface Mount Multilayer Ceramic Chip Capacitors (SMD MLCCs)
X7R Dielectric, 6.3 – 250 VDC (Automotive Grade)
Table 1B – Capacitance Range/Selection Waterfall (1210 – 2220 Case Sizes)
*Capacitance range Includes E24 decade values only. (i.e., 10, 11, 12, 13, 15, 16, 18, 20, 22, 24, 27, 30, 33, 36, 39, 43, 47, 51, 56, 62, 68, 75, 82 and 91)
**Capacitance range Includes E12 decade values only. (i.e., 10, 12, 15, 18, 22, 27, 33, 39, 47, 56, 68 and 82)
Capacitance Cap
Code
Case Size
/Series C1210C C1808C C1812C C1825C C2220C
Voltage Code 9843512 A 5 12 3 5 12 A 5 12 A 3 5 12 A
Rated Voltage
(VDC)
6.3
10
16
25
50
100
200
250
50
100
200
25
50
100
200
250
50
100
200
250
25
50
100
200
250
Capacitance
Tolerance
Product Availability and Chip Thickness Codes – See Table 2 for Chip Thickness Dimensions
10 - 91 pF* 100 - 910* J K M FB FB FB FB FB FB FB
100 - 270 pF** 101 - 271** J K M FB FB FB FB FB FB FB
330 pF 331 J K M FB FB FB FB FB FB FB LF LF LF
390 pF 391 J K M FB FB FB FB FB FB FB LF LF LF
470 - 820 pF** 471 - 821** J K M FB FB FB FB FB FB FB LF LF LF GB GB GB GB
1,000 pF 102 J K M FB FB FB FB FB FB FB LF LF LF GB GB GB GB
1,200 pF 122 J K M FB FB FB FB FB FB FB LF LF LF GB GB GB GB
1,500 pF 152 J K M FB FB FB FB FB FB FE LF LF LF GB GB GB GB
1,800 pF 182 J K M FB FB FB FB FB FB FE LF LF LF GB GB GB GB
2,200 pF 222 J K M FB FB FB FB FB FB FB FB LF LF LF GB GB GB GB
2,700 pF 272 J K M FB FB FB FB FB FB FB FB LF LF LF GB GB GB GB
3,300 pF 332 J K M FB FB FB FB FB FB FB FB LF LF GB GB GB GB
3,900 pF 392 J K M FB FB FB FB FB FB FB FB LF LF GB GB GB GB
4,700 pF 472 J K M FB FB FB FB FB FB FB FB LD LD GB GB GB GD
5,600 pF 562 J K M FB FB FB FB FB FB FB FB LD LD GB GB GB GH
6,800 pF 682 J K M FB FB FB FB FB FB FB FB LD LD GB GB GB GB GB JE JE
8,200 pF 822 J K M FB FB FB FB FB FB FB FB LD LD GB GB GB GB GB JE JE
10,000 pF 103 J K M FB FB FB FB FB FB FB FB LD LD GB GB GB GB GB JE JE
12,000 pF 123 J K M FB FB FB FB FB FB FB FB LD LD GB GB GB GB GB JE JE
15,000 pF 153 J K M FB FB FB FB FB FB FB FB LD LD GB GB GB GB GB JE JE
Capacitance Cap Code
Rated Voltage
(VDC)
6.3
10
16
25
50
100
200
250
50
100
200
25
50
100
200
250
50
100
200
250
25
50
100
200
250
Voltage Code 9843512 A 5 12 3 5 12 A 5 12 A 3 5 12 A
Case Size
/Series C1210C C1808C C1812C C1825C C2220C
Table 1A – Capacitance Range/Selection Waterfall (0402 – 1206 Case Sizes) cont.
*Capacitance range Includes E24 decade values only. (i.e., 10, 11, 12, 13, 15, 16, 18, 20, 22, 24, 27, 30, 33, 36, 39, 43, 47, 51, 56, 62, 68, 75, 82 and 91)
**Capacitance range Includes E12 decade values only. (i.e., 10, 12, 15, 18, 22, 27, 33, 39, 47, 56, 68 and 82)
xx¹ Available only in K andM tolerance.
Capacitance Cap
Code
Case Size
/Series C0402C C0603C C0805C C1206C
Voltage Code 9843 5 9843512 A 9843512 A 9843512 A
Rated Voltage
(VDC)
6.3
10
16
25
50
6.3
10
16
25
50
100
200
250
6.3
10
16
25
50
100
200
250
6.3
10
16
25
50
100
200
250
Capacitance
Tolerance
Product Availability and Chip Thickness Codes – See Table 2 for Chip Thickness Dimensions
4.7 µF 475 J K M DG DG DG DH EF EH EH EH EH
5.6 µF 565 J K M EH EH EH
6.8 µF 685 J K M EH EH EH
8.2 µF 825 J K M EH EH EH
10 µF 106 J K M DH DH EH EH EH EH
Capacitance Cap Code
Rated Voltage
(VDC)
6.3
10
16
25
50
6.3
10
16
25
50
100
200
250
6.3
10
16
25
50
100
200
250
6.3
10
16
25
50
100
200
250
Voltage Code 9843 5 9843512 A 9843512 A 9843512 A
Case Size
/Series C0402C C0603C C0805C C1206C
ammmc compmm KEIVIEI' crummy: capacnam Ynluince
10© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard C1023_X7R_AUTO_SMD 7/26/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Surface Mount Multilayer Ceramic Chip Capacitors (SMD MLCCs)
X7R Dielectric, 6.3 – 250 VDC (Automotive Grade)
Table 1B – Capacitance Range/Selection Waterfall (1210 – 2220 Case Sizes) cont.
*Capacitance range Includes E24 decade values only. (i.e., 10, 11, 12, 13, 15, 16, 18, 20, 22, 24, 27, 30, 33, 36, 39, 43, 47, 51, 56, 62, 68, 75, 82 and 91)
**Capacitance range Includes E12 decade values only. (i.e., 10, 12, 15, 18, 22, 27, 33, 39, 47, 56, 68 and 82)
Capacitance Cap
Code
Case Size
/Series C1210C C1808C C1812C C1825C C2220C
Voltage Code 9843512 A 5 12 3 5 12 A 5 12 A 3 5 12 A
Rated Voltage
(VDC)
6.3
10
16
25
50
100
200
250
50
100
200
25
50
100
200
250
50
100
200
250
25
50
100
200
250
Capacitance
Tolerance
Product Availability and Chip Thickness Codes – See Table 2 for Chip Thickness Dimensions
18,000 pF 183 J K M FB FB FB FB FB FB FB FB LD LD GB GB GB GB GB JE JE
22,000 pF 223 J K M FB FB FB FB FB FB FB FB LD LD GB GB GB GB GB HB HB HB JE JE
27,000 pF 273 J K M FB FB FB FB FB FB FB FB LD LD GB GB GB GB GB HB HB HB JE JE
33,000 pF 333 J K M FB FB FB FB FB FB FB FB LD LD GB GB GB GB GB HB HB HB JB JB
39,000 pF 393 J K M FB FB FB FB FB FB FB FB LD LD GB GB GB GB GB HB HB HB JB JB
47,000 pF 473 J K M FB FB FB FB FB FB FB FB LD LD GB GB GB GB GB HB HB HB JB JB
56,000 pF 563 J K M FB FB FB FB FB FB FC FC LD LD GB GB GB GB GB HB HB HB JB JB
68,000 pF 683 J K M FB FB FB FB FB FB FC FC LD GB GB GB GB GB HB HB HB JB JB
82,000 pF 823 J K M FB FB FB FB FB FC FF FF LD GB GB GB GB GB HB HB HB JB JC JC JC
0.10 µF 104 J K M FB FB FB FB FB FD FG FG LD GB GB GB GB GB HB HB HB JB JC JC JC
0.12 µF 124 J K M FB FB FB FB FB FD FH FH LD GB GB GB GB GB HB HB HB JB JC JC JC
0.15 µF 154 J K M FC FC FC FC FC FD FM FM LD GB GB GB GE GE HB HB HB JB JC JC JC
0.18 µF 184 J K M FC FC FC FC FC FD FK FK LD GB GB GB GG GG HB HB HB JB JC JC JC
0.22 µF 224 J K M FC FC FC FC FC FD FK FK GB GB GB GG GG HB HB HB JB JC JC JC
0.27 µF 274 J K M FC FC FC FC FC FD FP FP GB GB GG GG GG HB HB HB JC JC JC JC
0.33 µF 334 J K M FD FD FD FD FD FD FM FM GB GB GG GG GG HB HB HB JC JC JC JC
0.39 µF 394 J K M FD FD FD FD FD FD FK FK GB GB GG GG GG HD HD HD JC JC JC JC
0.47 µF 474 J K M FD FD FD FD FD FD FS FS GB GB GG GJ GJ HD HD HD JC JC JC JC
0.56 µF 564 J K M FD FD FD FD FD FF GC GC GG HD HD HD JD JD JD JD
0.68 µF 684 J K M FD FD FD FD FD FG GC GC GG HD HD HD JD JD JD JD
0.82 µF 824 J K M FF FF FF FF FF FL GE GE GG HF HF HF JF JF JF JF
1.0 µF 105 J K M FH FH FH FH FH FM GE GE GG HF HF HF JF JF JF JF
1.2 µF 125 J K M FH FH FH FH FG FH GB GB GB JC
1.5 µF 155 J K M FH FH FH FH FG FM GC GC GC JC
1.8 µF 185 J K M FH FH FH FH FG FJ GE GE GE JD
2.2 µF 225 J K M FJ FJ FJ FJ FG FK GO GO GG JF
2.7 µF 275 J K M FE FE FE FG FH GJ GJ GJ
3.3 µF 335 J K M FF FF FF FM FM GL GL GL
3.9 µF 395 J K M FG FG FG FG FK GK GK
4.7 µF 475 J K M FC FC FC FG FS GK GK JF
5.6 µF 565 J K M FF FF FF FH
6.8 µF 685 J K M FG FG FG FM
8.2 µF 825 J K M FH FH FH FK
10 µF 106 J K M FH FH FH FS GK JO
22 µF 226 J K M FS FS
Capacitance Cap Code
Rated Voltage
(VDC)
6.3
10
16
25
50
100
200
250
50
100
200
25
50
100
200
250
50
100
200
250
25
50
100
200
250
Voltage Code 9843512 A 5 12 3 5 12 A 5 12 A 3 5 12 A
Case Size
/Series C1210C C1808C C1812C C1825C C2220C
Emcxmmc Compancnls KEIVIEI' cHARGED: 00 CF 00 DN DP 0E 00 DH E0 E0 EN E0 EE EF EM EG EH F0 E0 E0 FE FF Er, FL FH FP FM FJ FK FS 0402 0603 0603 0005 0005 0805 0805 0805 1206 1206 1206 1206 1206 1206 1206 1206 1206 1210 1210 1210 1210 1210 1210 1210 1210 1210 1210 1210 1210 1210 05010.05 00010.07" 0.0010.15* 07810.10“ 09010.10" 1.001010 12510.15 1.25 1 0 20 0.781010 0.901010 0.951010 1.001010 1.101010 12010.15 12510.15 16010.15 1.50 1 0 20 0.781010 0.901010 0.951010 1.001010 1.101010 12510.15 14010.15 15510.15 1.50 1 0 20 170 1 0.20 1.05 1 0 20 2.101020 2.501030 10,000 4,000 4,000 4,000 4,000 4,000 o oooooooooooooooooooo 50,000 15,000 15,000 15,000 15,000 10,000 cocoooooooooooooooooo scoot: 2,500 2,500 2,500 4,000 4,000 4,000 2,500 2,500 2,500 2,500 2,000 2,000 4,000 4,000 4,000 2,500 2,500 2,500 2,000 2,000 2,000 2,000 2,000 2,000 1,000 cocoa 10,000 10,000 10,000 10,000 10,000 10,000 10,000 10,000 10,000 10,000 8,000 8,000 10,000 10,000 10,000 10,000 10,000 10,000 0,000 0,000 8,000 8,000 8,000 8,000 4,000
11© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard C1023_X7R_AUTO_SMD 7/26/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Surface Mount Multilayer Ceramic Chip Capacitors (SMD MLCCs)
X7R Dielectric, 6.3 – 250 VDC (Automotive Grade)
Table 2 – Chip Thickness/Tape & Reel Packaging Quantities
Package quantity based on finished chip thickness specifications.
1 If ordering using the 2 mm Tape & Reel pitch option, the packaging quantity outlined in the table above will be doubled. This option is limited to EIA 0603
(1608 metric) case size devices. For more information regarding 2 mm pitch option see "Tape & Reel Packaging Information."
Thickness
Code
Case
Size1
Thickness ±
Range (mm)
Paper Quantity1Plastic Quantity
7" Reel 13" Reel 7" Reel 13" Reel
BB
0402
0.50 ± 0.05
10,000
50,000
0
0
CF
0603
0.80 ± 0.07*
4,000
15,000
0
0
CJ
0603
0.80 ± 0.15*
4,000
15,000
0
0
DN
0805
0.78 ± 0.10*
4,000
15,000
0
0
DP
0805
0.90 ± 0.10*
4,000
15,000
0
0
DE
0805
1.00 ± 0.10
0
0
2,500
10,000
DG
0805
1.25 ± 0.15
0
0
2,500
10,000
DH
0805
1.25 ± 0.20
0
0
2,500
10,000
EB
1206
0.78 ± 0.10
4,000
10,000
4,000
10,000
EC
1206
0.90 ± 0.10
0
0
4,000
10,000
EN
1206
0.95 ± 0.10
0
0
4,000
10,000
ED
1206
1.00 ± 0.10
0
0
2,500
10,000
EE
1206
1.10 ± 0.10
0
0
2,500
10,000
EF
1206
1.20 ± 0.15
0
0
2,500
10,000
EM
1206
1.25 ± 0.15
0
0
2,500
10,000
EG
1206
1.60 ± 0.15
0
0
2,000
8,000
EH
1206
1.60 ± 0.20
0
0
2,000
8,000
FB
1210
0.78 ± 0.10
0
0
4,000
10,000
FC
1210
0.90 ± 0.10
0
0
4,000
10,000
FD
1210
0.95 ± 0.10
0
0
4,000
10,000
FE
1210
1.00 ± 0.10
0
0
2,500
10,000
FF
1210
1.10 ± 0.10
0
0
2,500
10,000
FG
1210
1.25 ± 0.15
0
0
2,500
10,000
FL
1210
1.40 ± 0.15
0
0
2,000
8,000
FH
1210
1.55 ± 0.15
0
0
2,000
8,000
FP
1210
1.60 ± 0.20
0
0
2,000
8,000
FM
1210
1.70 ± 0.20
0
0
2,000
8,000
FJ
1210
1.85 ± 0.20
0
0
2,000
8,000
FK
1210
2.10 ± 0.20
0
0
2,000
8,000
FS
1210
2.50 ± 0.30
0
0
1,000
4,000
Thickness
Code
Case
Size1
Thickness ±
Range (mm)
7" Reel 13" Reel 7" Reel 13" Reel
Paper Quantity1Plastic Quantity
ammm Compancnls KEIVIEI' Emma): NA NC LD LF GB GD GD GE GH 66 GK SJ GL 50 H3 H0 HF J8 J0 JD JE JF JD 1706 1706 1808 1808 1812 1812 1812 1812 1812 1812 1812 1812 1812 1812 1825 1825 1825 2220 2220 2220 2220 2220 2220 0.90 10.10 1.00 t 0.15 0.90 10.10 1.00 t 0.15 1.00 1010 1.101010 1.25 t 0.15 1.30 1010 1.40:0.15 1.553010 1.60:0.20 1.70 t0.15 18020.20 25020.20 1.10 10.15 1.30 t 0.15 1.50 t 0.15 1.00 t 0.15 1.10 10.15 1.30 t 0.15 1.40 1 0.15 1.50 t 0.15 2.40 t0.15 ooooooooooooooooooooooo ooooooooooooooooooooooo 4,000 4,000 2,500 2,500 1,000 1,000 1,000 1,000 1,000 1,000 1,000 1,000 500 500 1,000 1,000 1,000 1,000 1,000 1,000 1,000 1,000 500 10,000 10,000 10,000 10,000 4,000 4,000 4,000 4,000 4,000 4,000 4,000 4,000 2,000 2,000 4,000 4,000 4,000 4,000 4,000 4,000 4,000 4,000 2,000
12© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard C1023_X7R_AUTO_SMD 7/26/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Surface Mount Multilayer Ceramic Chip Capacitors (SMD MLCCs)
X7R Dielectric, 6.3 – 250 VDC (Automotive Grade)
Table 2 – Chip Thickness/Tape & Reel Packaging Quantities cont.
Package quantity based on finished chip thickness specifications.
1 If ordering using the 2 mm Tape & Reel pitch option, the packaging quantity outlined in the table above will be doubled. This option is limited to EIA 0603
(1608 metric) case size devices. For more information regarding 2 mm pitch option see "Tape & Reel Packaging Information."
Thickness
Code
Case
Size1
Thickness ±
Range (mm)
Paper Quantity1Plastic Quantity
7" Reel 13" Reel 7" Reel 13" Reel
NA
1706
0.90 ± 0.10
0
0
4,000
10,000
NC
1706
1.00 ± 0.15
0
0
4,000
10,000
LD
1808
0.90 ± 0.10
0
0
2,500
10,000
LF
1808
1.00 ± 0.15
0
0
2,500
10,000
GB
1812
1.00 ± 0.10
0
0
1,000
4,000
GC
1812
1.10 ± 0.10
0
0
1,000
4,000
GD
1812
1.25 ± 0.15
0
0
1,000
4,000
GE
1812
1.30 ± 0.10
0
0
1,000
4,000
GH
1812
1.40 ± 0.15
0
0
1,000
4,000
GG
1812
1.55 ± 0.10
0
0
1,000
4,000
GK
1812
1.60 ± 0.20
0
0
1,000
4,000
GJ
1812
1.70 ± 0.15
0
0
1,000
4,000
GL
1812
1.90 ± 0.20
0
0
500
2,000
GO
1812
2.50 ± 0.20
0
0
500
2,000
HB
1825
1.10 ± 0.15
0
0
1,000
4,000
HD
1825
1.30 ± 0.15
0
0
1,000
4,000
HF
1825
1.50 ± 0.15
0
0
1,000
4,000
JB
2220
1.00 ± 0.15
0
0
1,000
4,000
JC
2220
1.10 ± 0.15
0
0
1,000
4,000
JD
2220
1.30 ± 0.15
0
0
1,000
4,000
JE
2220
1.40 ± 0.15
0
0
1,000
4,000
JF
2220
1.50 ± 0.15
0
0
1,000
4,000
JO
2220
2.40 ± 0.15
0
0
500
2,000
Thickness
Code
Case
Size1
Thickness ±
Range (mm)
7" Reel 13" Reel 7" Reel 13" Reel
Paper Quantity1Plastic Quantity
E‘ucuomc Compcnonu KEIWEI' CHARGED!
13© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard C1023_X7R_AUTO_SMD 7/26/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Surface Mount Multilayer Ceramic Chip Capacitors (SMD MLCCs)
X7R Dielectric, 6.3 – 250 VDC (Automotive Grade)
Table 3 – Chip Capacitor Land Pattern Design Recommendations per IPC–7351
EIA
Size
Code
Metric
Size
Code
Density Level A:
Maximum (Most)
Land Protrusion (mm)
Density Level B:
Median (Nominal)
Land Protrusion (mm)
Density Level C:
Minimum (Least)
Land Protrusion (mm)
CY X V1 V2 CY X V1 V2 CY X V1 V2
0402 1005 0.50 0.72 0.72 2.20 1.20 0.45 0.62 0.62 1.90 1.00 0.40 0.52 0.52 1.60 0.80
0603 1608 0.90 1.15 1.10 4.00 2.10 0.80 0.95 1.00 3.10 1.50 0.60 0.75 0.90 2.40 1.20
0805 2012 1.00 1.35 1.55 4.40 2.60 0.90 1.15 1.45 3.50 2.00 0.75 0.95 1.35 2.80 1.70
1206 3216 1.60 1.35 1.90 5.60 2.90 1.50 1.15 1.80 4.70 2.30 1.40 0.95 1.70 4.00 2.00
1210 3225 1.60 1.35 2.80 5.65 3.80 1.50 1.15 2.70 4.70 3.20 1.40 0.95 2.60 4.00 2.90
121013225 1.50 1.60 2.90 5.60 3.90 1.40 1.40 2.80 4.70 3.30 1.30 1.20 2.70 4.00 3.00
1812 4532 2.15 1.60 3.60 6.90 4.60 2.05 1.40 3.50 6.00 4.00 1.95 1.20 3.40 5.30 3.70
2220 5650 2.75 1.70 5.50 8.20 6.50 2.65 1.50 5.40 7.30 5.90 2.55 1.30 5.30 6.60 5.60
1 Only for capacitance values ≥ 22 µF
Density Level A: For low-density product applications. Recommended for wave solder applications and provides a wider process window for reflow
solder processes. KEMET only recommends wave soldering of EIA 0603, 0805, and 1206 case sizes.
Density Level B: For products with a moderate level of component density. Provides a robust solder attachment condition for reflow solder processes.
Density Level C: For high component density product applications. Before adapting the minimum land pattern variations the user should perform
qualification testing based on the conditions outlined in IPC Standard 7351 (IPC–7351).
Image below based on Density Level B for an EIA 1210 case size.
Y
C C
X X
V1
V2
Grid Placement Courtyard
Y
Eiecxmmc Compancnls KEIVIEI' EHARGED! 5mm 5mm Smax Smax 3°C/second 3°C/second maximum maximum (VG/second (VG/second maximum maximum
14© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard C1023_X7R_AUTO_SMD 7/26/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Surface Mount Multilayer Ceramic Chip Capacitors (SMD MLCCs)
X7R Dielectric, 6.3 – 250 VDC (Automotive Grade)
Soldering Process
Recommended Soldering Technique:
 •SolderwaveorsolderreflowforEIAcasesizes0603,0805and1206
 •AllotherEIAcasesizesarelimitedtosolderreflowonly
Recommended Reflow Soldering Profile:
TheKEMETfamiliesofsurfacemountmultilayerceramiccapacitors(SMDMLCCs)arecompatiblewithwave(singleordual),
convection,IRorvaporphasereflowtechniques.Preheatingofthesecomponentsisrecommendedtoavoidextremethermal
stress.TheKEMETrecommendedprofileconditionsforconvectionandIRreflowreflecttheprofileconditionsoftheIPC/
J-STD-020standardformoisturesensitivitytesting.Thesedevicescansafelywithstandamaximumofthreereflowpasses
attheseconditions.
Storage & Handling
Ceramicchipcapacitorsshouldbestoredinnormalworkingenvironments.Whilethechipsthemselvesarequiterobustin
otherenvironments,solderabilitywillbedegradedbyexposuretohightemperatures,highhumidity,corrosiveatmospheres,
andlongtermstorage.Inaddition,packagingmaterialswillbedegradedbyhightemperature–reelsmaysoftenorwarp
andtapepeelforcemayincrease.KEMETrecommendsthatmaximumstoragetemperaturenotexceed40ºCandmaximum
storagehumiditynotexceed70%relativehumidity.Temperaturefluctuationsshouldbeminimizedtoavoidcondensationon
thepartsandatmospheresshouldbefreeofchlorineandsulfurbearingcompounds.Foroptimizedsolderabilitychipstock
shouldbeusedpromptly,preferablywithin1.5yearsofreceipt.
Profile Feature Termination Finish
SnPb 100% Matte Sn
Preheat/Soak
Temperature Minimum (TSmin)
100°C
150°C
Temperature Maximum (T
Smax
)150°C 200°C
Time (tS) from TSmin to TSmax
60 – 120 seconds
60 – 120 seconds
Ramp-Up Rate (TL to TP)
C/second
maximum
C/second
maximum
Liquidous Temperature (TL)183°C 217°C
Time Above Liquidous (tL) 60 – 150 seconds 60 – 150 seconds
Peak Temperature (TP)235°C 260°C
TimeWithin5°CofMaximum
Peak Temperature (t
P
)
20 seconds
maximum
30 seconds
maximum
Ramp-Down Rate (TP to TL)
C/second
maximum
C/second
maximum
Time25°CtoPeak
Temperature
6 minutes
maximum
8 minutes
maximum
Note: All temperatures refer to the center of the package, measured on the
capacitor body surface that is facing up during assembly reflow.
Time
Temperature
Tsmin
25
Tsmax
TL
TPMaximum Ramp-up Rate = 3°C/second
Maximum Ramp-down Rate = 6°C/second
tP
tL
ts
25°C to Peak
.................... CHARGED!
15© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard C1023_X7R_AUTO_SMD 7/26/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Surface Mount Multilayer Ceramic Chip Capacitors (SMD MLCCs)
X7R Dielectric, 6.3 – 250 VDC (Automotive Grade)
Construction (Typical)
Dielectric
Material (BaTiO3)
Detailed Cross Section
Barrier Layer
(Ni)
Inner Electrodes
(Ni)
Barrier Layer
(Ni)
Inner Electrodes
(Ni)
Dielectric Material
(BaTiO3)
Termination
Finish
(100% Matte Sn)
Termination
Finish
(100% Matte Sn) End Termination/
External Electrode
(Cu)
End Termination/
External Electrode
(Cu)
ammmc Con-Don KEIVIEI' cums: .
16© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard C1023_X7R_AUTO_SMD 7/26/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Surface Mount Multilayer Ceramic Chip Capacitors (SMD MLCCs)
X7R Dielectric, 6.3 – 250 VDC (Automotive Grade)
Capacitor Marking (Optional):
Thesesurfacemountmultilayerceramiccapacitorsare
normallysuppliedunmarked.Ifrequired,theycanbe
markedasanextracostoption.Markingisavailable
onmostKEMETdevices,butmustberequestedusing
thecorrectorderingcodeidentifier(s).Ifthisoptionis
requested,twosidesoftheceramicbodywillbelaser
markedwitha“K”toidentifyKEMET,followedbytwo
characters(perEIA–198-seetablebelow)toidentifythe
capacitance value. EIA 0603 case size devices are limited
tothe“K”characteronly.
Lasermarkingoptionisnotavailableon:
• C0G,ultrastableX8RandY5Vdielectricdevices.
EIA 0402 case size devices.
• EIA0603casesizedeviceswithflexibletermination
option.
• KPScommercialandautomotivegradestacked
devices.
X7R dielectric products in capacitance values outlined
below.
Markingappearsinlegiblecontrast.Illustratedbelow
isanexampleofanMLCCwithlasermarkingof“KA8”,
whichdesignatesaKEMETdevicewithratedcapacitance
of100µF.Orientationofmarkingisvendoroptional.
KEMET
ID
2-Digit
Capacitance
Code
EIA Case Size Metric Size Code Capacitance
0603
1608
≤170pF
0805
2012
≤150pF
1206
3216
≤910pF
1210
3225
≤2,000pF
1808
4520
≤3,900pF
1812
4532
≤6,700pF
1825
4564
≤0.018µF
2220
5650
≤0.027µF
2225
5664
≤0.033µF
ammmc Compononl: KEIWEI' cums): -acitance F Fur Varinus AI halNumeralldentifiers
17© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard C1023_X7R_AUTO_SMD 7/26/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Surface Mount Multilayer Ceramic Chip Capacitors (SMD MLCCs)
X7R Dielectric, 6.3 – 250 VDC (Automotive Grade)
Capacitor Marking (Optional) cont.
Capacitance (pF) For Various Alpha/Numeral Identifi ers
Alpha
Character
Numeral
9
0
1
2
3
4
5
6
7
8
Capacitance (pF)
A
0.10
1.0
10
100
1,000
10,000
100,000
1,000,000
10,000,000
100,000,000
B 0.11 1.1 11 110 1,100 11,000 110,000 1,100,000 11,000,000 110,000,000
C
0.12
1.2
12
120
1,200
12,000
120,000
1,200,000
12,000,000
120,000,000
D
0.13
1.3
13
130
1,300
13,000
130,000
1,300,000
13,000,000
130,000,000
E
0.15
1.5
15
150
1,500
15,000
150,000
1,500,000
15,000,000
150,000,000
F
0.16
1.6
16
160
1,600
16,000
160,000
1,600,000
16,000,000
160,000,000
G 0.18 1.8 18 180 1,800 18,000 180,000 1,800,000 18,000,000 180,000,000
H
0.20
2.0
20
200
2,000
20,000
200,000
2,000,000
20,000,000
200,000,000
J
0.22
2.2
22
220
2,200
22,000
220,000
2,200,000
22,000,000
220,000,000
K
0.24
2.4
24
240
2,400
24,000
240,000
2,400,000
24,000,000
240,000,000
L
0.27
2.7
27
270
2,700
27,000
270,000
2,700,000
27,000,000
270,000,000
M 0.30 3.0 30 300 3,000 30,000 300,000 3,000,000 30,000,000 300,000,000
N
0.33
3.3
33
330
3,300
33,000
330,000
3,300,000
33,000,000
330,000,000
P
0.36
3.6
36
360
3,600
36,000
360,000
3,600,000
36,000,000
360,000,000
Q
0.39
3.9
39
390
3,900
39,000
390,000
3,900,000
39,000,000
390,000,000
R
0.43
4.3
43
430
4,300
43,000
430,000
4,300,000
43,000,000
430,000,000
S 0.47 4.7 47 470 4,700 47,000 470,000 4,700,000 47,000,000 470,000,000
T
0.51
5.1
51
510
5,100
51,000
510,000
5,100,000
51,000,000
510,000,000
U
0.56
5.6
56
560
5,600
56,000
560,000
5,600,000
56,000,000
560,000,000
V
0.62
6.2
62
620
6,200
62,000
620,000
6,200,000
62,000,000
620,000,000
W
0.68
6.8
68
680
6,800
68,000
680,000
6,800,000
68,000,000
680,000,000
X 0.75 7.5 75 750 7,500 75,000 750,000 7,500,000 75,000,000 750,000,000
Y
0.82
8.2
82
820
8,200
82,000
820,000
8,200,000
82,000,000
820,000,000
Z
0.91
9.1
91
910
9,100
91,000
910,000
9,100,000
91,000,000
910,000,000
a
0.25
2.5
25
250
2,500
25,000
250,000
2,500,000
25,000,000
250,000,000
b
0.35
3.5
35
350
3,500
35,000
350,000
3,500,000
35,000,000
350,000,000
d 0.40 4.0 40 400 4,000 40,000 400,000 4,000,000 40,000,000 400,000,000
e
0.45
4.5
45
450
4,500
45,000
450,000
4,500,000
45,000,000
450,000,000
f
0.50
5.0
50
500
5,000
50,000
500,000
5,000,000
50,000,000
500,000,000
m
0.60
6.0
60
600
6,000
60,000
600,000
6,000,000
60,000,000
600,000,000
n
0.70
7.0
70
700
7,000
70,000
700,000
7,000,000
70,000,000
700,000,000
t 0.80 8.0 80 800 8,000 80,000 800,000 8,000,000 80,000,000 800,000,000
y
0.90
9.0
90
900
9,000
90,000
900,000
9,000,000
90,000,000
900,000,000
ammm Compancnls KEIVIEI' Emma): Bmm.12mm 180mm (700») mmmm camenape KPS1812 and 2220
18© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard C1023_X7R_AUTO_SMD 7/26/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Surface Mount Multilayer Ceramic Chip Capacitors (SMD MLCCs)
X7R Dielectric, 6.3 – 250 VDC (Automotive Grade)
Tape & Reel Packaging Information
KEMEToffersmultilayerceramicchipcapacitorspackagedin8,12and16mmtapeon7"and13"reelsinaccordancewith
EIAStandard481.Thispackagingsystemiscompatiblewithalltape-fedautomaticpickandplacesystems.SeeTable2for
detailsonreelingquantitiesforcommercialchips.
8 mm, 12 mm
or 16 mm carrier tape
180 mm (7.00")
or
330 mm (13.00")
Anti-static reel
Embossed plastic* or
punched paper carrier.
Embossment or punched cavity
Anti-static cover tape
(0.10 mm (0.004") maximum thickness)
Chip and KPS orientation in pocket
(except 1825 commercial, and 1825 and 2225 Military)
*EIA 01005, 0201, 0402 and 0603 case sizes available on punched paper carrier only.
KEMET
®
Bar code label
Sprocket holes
Table 5 – Carrier Tape Confi guration, Embossed Plastic & Punched Paper (mm)
EIA Case Size
Tape
Size
(W)*
Embossed Plastic Punched Paper
7" Reel 13" Reel 7" Reel 13" Reel
Pitch(P
1
)* Pitch(P
1
)*
01005 – 0402 8 2 2
0603 82/4 2/4
0805 84444
1206 1210 84444
1805 – 1808 12 4 4
≥1812 12 8 8
KPS 1210 12 8 8
KPS 1812
and 2220
16 12 12
Array 0612 844
*Refer to Figures 1 and 2 for W and P1 carrier tape reference locations.
*Refer to Tables 6 and 7 for tolerance specifi cations.
New 2 mm Pitch Reel Options*
Packaging
Ordering Code
(C-Spec)
Packaging Type/Options
C-3190
Automotivegrade7"reelunmarked
C-3191
Automotivegrade13"reelunmarked
C-7081
Commercialgrade7"reelunmarked
C-7082
Commercialgrade13"reelunmarked
* 2 mm pitch reel only available for 0603 EIA case size.
2 mm pitch reel for 0805 EIA case size under development.
Benefi ts of Changing from 4 mm to 2 mm Pitching Spacing
Lower placement costs.
• Doublethepartsoneachreelresultsinfewerreel
changesandincreasedefficiency.
• Fewerreelsresultinlowerpackaging,shippingand
storagecosts,reducingwaste.
Eiecxmmc Compancnls KEIVIEI' EHARGED: ‘ , mum: nulhmaeling DY Minimum R Reierence SY Minimum T T‘ Note 1 Note 2 Note 3 Maximum Maximum i3Y Maximum E2 T2 W Nole4 Minimum Maximum Maximum
19© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard C1023_X7R_AUTO_SMD 7/26/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Surface Mount Multilayer Ceramic Chip Capacitors (SMD MLCCs)
X7R Dielectric, 6.3 – 250 VDC (Automotive Grade)
Figure 1 – Embossed (Plastic) Carrier Tape Dimensions
P
0
T
F
W
Center Lines of Cavity
A
0
B
0
User Direction of Unreeling
Cover Tape
K
0
B
1
is for tape feeder reference only,
including draft concentric about B
0
.
T
2
ØD
1
ØD
0
B
1
S
1
T
1
E
1
E
2
P
1
P
2
Embossment
For cavity size,
see Note 1 Table 4
(10 pitches cumulative
tolerance on tape ±0.2 mm)
Table 6 – Embossed (Plastic) Carrier Tape Dimensions
Metricwillgovern
Constant Dimensions — Millimeters (Inches)
Tape Size D0
D
1
Minimum
Note 1
E1P0 P2
R Reference
Note 2
S
1
Minimum
Note 3
T
Maximum
T
1
Maximum
8 mm
1.5+0.10/−0.0
(0.059+0.004/−0.0)
1.0
(0.039)
1.75 ±0.10
(0.069 ±0.004) 4.0 ±0.10
(0.157 ±0.004) 2.0 ±0.05
(0.079 ±0.002)
25.0
(0.984)
0.600
(0.024) 0.600
(0.024) 0.100
(0.004)
12 mm 1.5
(0.059) 30
(1.181)
16 mm
Variable Dimensions — Millimeters (Inches)
Tape Size Pitch
B
1
Maximum
Note 4
E
2
Minimum
F P1
T
2
Maximum
W
Maximum
A0,B0 & K0
8 mm Single(4mm)
4.35
(0.171)
6.25
(0.246)
3.5 ±0.05
(0.138 ±0.002)
4.0 ±0.10
(0.157 ±0.004)
2.5
(0.098)
8.3
(0.327)
Note 512 mm Single(4mm)
and double (8 mm)
8.2
(0.323)
10.25
(0.404)
5.5 ±0.05
(0.217 ±0.002)
8.0 ±0.10
(0.315 ±0.004)
4.6
(0.181)
12.3
(0.484)
16 mm Triple (12 mm)
12.1
(0.476)
14.25
(0.561)
7.5 ±0.05
(0.138 ±0.002)
12.0 ±0.10
(0.157 ±0.004)
4.6
(0.181)
16.3
(0.642)
1. The embossment hole location shall be measured from the sprocket hole controlling the location of the embossment. Dimensions of the embossment
location and the hole location shall be applied independently of each other.
2. The tape with or without components shall pass around R without damage (see Figure 6.)
3. If S1 < 1.0 mm, there may not be enough area for a cover tape to be properly applied (see EIA Standard 481, paragraph 4.3, section b.)
4. B1 dimension is a reference dimension for tape feeder clearance only.
5. The cavity defi ned by A0, B0 and K0 shall surround the component with suffi cient clearance that:
(a) the component does not protrude above the top surface of the carrier tape.
(b) the component can be removed from the cavity in a vertical direction without mechanical restriction, after the top cover tape has been
removed.
(c) rotation of the component is limited to 20° maximum for 8 and 12 mm tapes and 10° maximum for 16 mm tapes (see Figure 3.)
(d) lateral movement of the component is restricted to 0.5 mm maximum for 8 and 12 mm wide tape and to 1.0 mm maximum for 16 mm tape
(see Figure 4.)
(e) for KPS product, A0 and B0 are measured on a plane 0.3 mm above the bottom of the pocket.
(f) see addendum in EIA Standard 481 for standards relating to more precise taping requirements.
ammm Compancnls KEIVI mam): T - V 1 f ¢¢§9 W \ +7: Tiifi‘eri / #4 j/ l ‘X J x — RRefevence NmeZ 0.10 (0.904) maXImum (afiiflig (0237) 4.0 10.10 3.3 (0.157 :a 004) (0.327)
20© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard C1023_X7R_AUTO_SMD 7/26/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Surface Mount Multilayer Ceramic Chip Capacitors (SMD MLCCs)
X7R Dielectric, 6.3 – 250 VDC (Automotive Grade)
Figure 2 – Punched (Paper) Carrier Tape Dimensions
User Direction of Unreeling
Top Cover Tape
T
Center Lines of Cavity
P1
ØDo Po E1
F
E2
W
G
A0
B0
Cavity Size,
See
Note 1, Table 7
Bottom Cover Tape
T1
T1
Bottom Cover Tape
(10 pitches cumulative
tolerance on tape ±0.2 mm)
Table 7 – Punched (Paper) Carrier Tape Dimensions
Metricwillgovern
Constant Dimensions — Millimeters (Inches)
Tape Size D
0
E
1
P
0
P
2
T
1
Maximum GMinimum
R Reference
Note 2
8 mm 1.5+0.10-0.0
(0.059+0.004-0.0) 1.75 ±0.10
(0.069 ±0.004) 4.0 ±0.10
(0.157 ±0.004) 2.0 ±0.05
(0.079 ±0.002)
0.10
(0.004)
maximum
0.75
(0.030) 25
(0.984)
Variable Dimensions — Millimeters (Inches)
Tape Size Pitch E2 Minimum F P1 T Maximum W Maximum A0 B0
8 mm Half (2 mm) 6.25
(0.246) 3.5 ±0.05
(0.138 ±0.002)
2.0 ±0.05
(0.079 ±0.002)
1.1
(0.098)
8.3
(0.327)
Note 1
8 mm Single(4mm)
4.0 ±0.10
(0.157 ±0.004)
8.3
(0.327)
1. The cavity defi ned by A0, B0 and T shall surround the component with suffi cient clearance that:
a) the component does not protrude beyond either surface of the carrier tape.
b) the component can be removed from the cavity in a vertical direction without mechanical restriction, after the top cover tape has been
removed.
c) rotation of the component is limited to 20° maximum (see Figure 3.)
d) lateral movement of the component is restricted to 0.5 mm maximum (see Figure 4.)
e) see addendum in EIA Standard 481 for standards relating to more precise taping requirements.
2. The tape with or without components shall pass around R without damage (see Figure 6.)
cccccccccccccccccccc Emma): e 7/////////////////////l‘ e O @379
21© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard C1023_X7R_AUTO_SMD 7/26/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Surface Mount Multilayer Ceramic Chip Capacitors (SMD MLCCs)
X7R Dielectric, 6.3 – 250 VDC (Automotive Grade)
Packaging Information Performance Notes
1. Cover Tape Break Force:1.0kgminimum.
2. Cover Tape Peel Strength: Thetotalpeelstrengthofthecovertapefromthecarriertapeshallbe:
Tape Width Peel Strength
8 mm 0.1to1.0newton(10to100gf)
12 and 16 mm 0.1to1.3newton(10to130gf)
Thedirectionofthepullshallbeoppositethedirectionofthecarriertapetravel.Thepullangleofthecarriertapeshallbe
165°to180°fromtheplaneofthecarriertape.Duringpeeling,thecarrierand/orcovertapeshallbepulledatavelocityof
300 ±10 mm/minute.
3. Labeling:Barcodelabeling(standardorcustom)shallbeonthesideofthereeloppositethesprocketholes.Refer to EIA
Standards 556 and 624.
Figure 3 – Maximum Component Rotation
Ao
Bo
°
T
°
s
Maximum Component Rotation
Top View
Maximum Component Rotation
Side View
Tape Maximum
Width (mm) Rotation (°
T)
8,12 20
16 – 200 10 Tape Maximum
Width (mm) Rotation ( °
S)
8,12 20
16 – 56 10
72 – 200 5
Typical Pocket Centerline
Typical Component Centerline
Figure 4 – Maximum Lateral Movement
0.5 mm maximum
0.5 mm maximum
8 mm & 12 mm Tape
1.0 mm maximum
1.0 mm maximum
16 mm Tape
Figure 5 – Bending Radius
RR
Bending
Radius
Embossed
Carrier
Punched
Carrier
ammm Compancnls KEIVIEI' Emma): 0.4 mes/+0.0 (0331 +0 059400) 12.4 +2 0/00 (0.40:; +0 070/0 0) 15.4 +2.0/+0.0 (0.646 +0 070/0 0) 14.4 (0 567) 10.4 (0.724) 22.4 (0 882)
22© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard C1023_X7R_AUTO_SMD 7/26/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Surface Mount Multilayer Ceramic Chip Capacitors (SMD MLCCs)
X7R Dielectric, 6.3 – 250 VDC (Automotive Grade)
Figure 6 – Reel Dimensions
AD(See Note)
Full Radius,
See Note
B(see Note)
Access Hole at
Slot Location
(Ø 40 mm minimum)
If present,
tape slot in core
for tape start:
2.5 mm minimum width x
10.0 mm minimum depth
W
3
(Includes
flange distortion
at outer edge)
W
2
(Measured at hub)
W
1
(Measured at hub)
C
(Arbor hole
diameter)
Note: Drive spokes optional; if used, dimensions B and D shall apply.
N
Table 8 – Reel Dimensions
Metricwillgovern
Constant Dimensions — Millimeters (Inches)
Tape Size A B Minimum CD Minimum
8 mm 178 ±0.20
(7.008 ±0.008)
or
330 ±0.20
(13.000 ±0.008)
1.5
(0.059) 13.0+0.5/−0.2
(0.521+0.02/−0.008) 20.2
(0.795)
12 mm
16 mm
Variable Dimensions — Millimeters (Inches)
Tape Size N Minimum W1 W2 Maximum W3
8 mm
50
(1.969)
8.4+1.5/0.0
(0.331+0.059/0.0)
14.4
(0.567)
Shallaccommodatetape
widthwithoutinterference
12 mm
12.4+2.0/0.0
(0.488+0.078/0.0)
18.4
(0.724)
16 mm
16.4+2.0/0.0
(0.646+0.078/0.0)
22.4
(0.882)
EHARGED! 1 fi%¢ee¢o¢¢ o¢ as» ¢¢‘eo¢»$—e¢¢ / u )) rH/mm‘ yllm‘ #e4 keH/ +4 #:4 #é+\#++ \ \LLJ LLW (Lu ‘9900099fl/60fi999wv99 \‘ 90999990 Waif¢‘W¢oe6Too‘6o1 lg: Qiiiggfi1u9M133333§L @y’émawmammm gag“? HHHHH H‘HHHHH
23© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard C1023_X7R_AUTO_SMD 7/26/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Surface Mount Multilayer Ceramic Chip Capacitors (SMD MLCCs)
X7R Dielectric, 6.3 – 250 VDC (Automotive Grade)
Figure 7 – Tape Leader & Trailer Dimensions
Trailer
160 mm minimum
Carrier Tape
END START
Round Sprocket Holes
Elongated Sprocket Holes
(32 mm tape and wider)
Top Cover Tape
Top Cover Tape
Punched Carrier
8 mm & 12 mm only
Embossed Carrier
Components
100 mm
minimum leader
400 mm minimum
Figure 8 – Maximum Camber
Carrier Tape
Round Sprocket Holes
1 mm maximum, either direction
Straight Edge
250 mm
Elongated Sprocket Holes
(32 mm & wider tapes)
ammmc compmm KEIVIEI' cumin:
24© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard C1023_X7R_AUTO_SMD 7/26/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Surface Mount Multilayer Ceramic Chip Capacitors (SMD MLCCs)
X7R Dielectric, 6.3 – 250 VDC (Automotive Grade)
KEMET Electronics Corporation Sales Offi ces
Foracompletelistofourglobalsalesoffices,pleasevisitwww.kemet.com/sales.
Disclaimer
Allproductspecifications,statements,informationanddata(collectively,the“Information”)inthisdatasheetaresubjecttochange.Thecustomerisresponsiblefor
checkingandverifyingtheextenttowhichtheInformationcontainedinthispublicationisapplicabletoanorderatthetimetheorderisplaced.AllInformationgiven
hereinisbelievedtobeaccurateandreliable,butitispresentedwithoutguarantee,warranty,orresponsibilityofanykind,expressedorimplied.
StatementsofsuitabilityforcertainapplicationsarebasedonKEMETElectronicsCorporation’s(“KEMET)knowledgeoftypicaloperatingconditionsforsuch
applications,butarenotintendedtoconstitute–andKEMETspecificallydisclaims–anywarrantyconcerningsuitabilityforaspecificcustomerapplicationoruse.
TheInformationisintendedforuseonlybycustomerswhohavetherequisiteexperienceandcapabilitytodeterminethecorrectproductsfortheirapplication.Any
technicaladviceinferredfromthisInformationorotherwiseprovidedbyKEMETwithreferencetotheuseofKEMET’sproductsisgivengratis,andKEMETassumes
noobligationorliabilityfortheadvicegivenorresultsobtained.
AlthoughKEMETdesignsandmanufacturesitsproductstothemoststringentqualityandsafetystandards,giventhecurrentstateoftheart,isolatedcomponent
failuresmaystilloccur.Accordingly,customerapplicationswhichrequireahighdegreeofreliabilityorsafetyshouldemploysuitabledesignsorothersafeguards
(suchasinstallationofprotectivecircuitryorredundancies)inordertoensurethatthefailureofanelectricalcomponentdoesnotresultinariskofpersonalinjury
orpropertydamage.
Althoughallproduct–relatedwarnings,cautionsandnotesmustbeobserved,thecustomershouldnotassumethatallsafetymeasuresareindictedorthatother
measures may not be required.
KEMET is a registered trademark of KEMET Electronics Corporation.

Products related to this Datasheet

CAP CER 1206 .01UF 25V X7R 5% AU
CAP CER 1206 .01UF 25V X7R 5% AU
CAP CER 1206 .01UF 25V X7R 5% AU