STM32L071x8,xB,xZ Errata Datasheet by STMicroelectronics
View All Related Products | Download PDF DatasheetK ’I hie.ougmenfed
February 2016 DocID027209 Rev 3 1/20
1
STM32L071x8/B/Z
Errata sheet
STM32L071x8/B/Z device limitations
Silicon identification
This errata sheet applies to the revision A, B and Z of STMicroelectronics
STM32L071x8/B/Z microcontrollers.
The STM32L071x8/B/Z devices feature an ARM® 32-bit Cortex®-M0+ core.
The full list of part numbers is shown in Table 2. The products can be identified as shown in
Table 1:
•by the revision code marked below the order code on the device package
•by the last three digits of the Internal order code printed on the box label
Table 1. Device identification(1)
1. The REV_ID bits in the DBGMCU_IDCODE register show the revision code of the device (see the
STM32L0x2 reference manual for details on how to find the revision code).
Order code Revision code marked on device(2)
2. Refer to the device datasheet for details on how to identify the revision code and the date code on the
different packages.
STM32L071x8/B/Z “A” (engineering samples), “B” and “Z”
Table 2. Device summary
Reference Part number
STM32L071x8 STM32L071C8, STM32L071V8, STM32L071K8
STM32L071xB STM32L071CB, STM32L071VB, STM32L071RB, STM32L071KB
STM32L071xZ STM32L071CZ, STM32L071VZ, STM32L071RZ, STM32L071KZ
www.st.com
Contents STM32L071x8/B/Z
2/20 DocID027209 Rev 3
Contents
1 ARM 32-bit Cortex-M0+ limitations . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 5
2 STM32L071x8/B/Z silicon limitations . . . . . . . . . . . . . . . . . . . . . . . . . . . 6
2.1 System limitations . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 7
2.1.1 Delay after an RCC peripheral clock enabling . . . . . . . . . . . . . . . . . . . . . 7
2.1.2 BFB2 bit does not select boot from Bank 2 system memory . . . . . . . . . . 8
2.1.3 Interrupts masked when using dual-bank boot mechanism . . . . . . . . . . 10
2.1.4 PE2 AF2 alternate function (TIM3_ETR) not available . . . . . . . . . . . . . 10
2.1.5 PB4 not available on UFQFPN32 package . . . . . . . . . . . . . . . . . . . . . . 10
2.1.6 Flash memory wakeup issue when waking up from Stop or Sleep
with Flash in power-down mode . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 11
2.1.7 Unexpected system reset when waking up from Stop mode with
regulator in low-power mode . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 11
2.1.8 Electrical sensitivity characteristics . . . . . . . . . . . . . . . . . . . . . . . . . . . . 12
2.1.9 I2C and USART cannot wake up the device from Stop mode . . . . . . . . 12
2.1.10 LDM, STM, PUSH and POP not allowed in IOPORT bus . . . . . . . . . . . 12
2.1.11 BOOT_MODE bits do not reflect the selected boot mode . . . . . . . . . . . 13
2.2 Comparator limitations . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 13
2.2.1 COMP1_CSR and COMP2_CSR lock bit reset by SYSCFGRST bit
in RCC_APB2RSTR register . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 13
2.2.2 Output of comparator 2 cannot be internally connected to input 1
of low-power timer . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 13
2.3 RTC limitations . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 13
2.3.1 Spurious tamper detection when disabling the tamper channel . . . . . . . 13
2.3.2 Detection of a tamper event occurring before enabling the tamper
detection is not supported in edge detection mode . . . . . . . . . . . . . . . . 14
2.4 I2C peripheral limitations . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 14
2.4.1 Wrong behaviors in Stop mode when waking up from Stop mode is
disabled in I2C peripheral . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 14
2.4.2 Wrong data sampling when data set-up time (tSU;DAT) is smaller than
one I2CCLK period . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 15
2.5 SPI/I2S peripheral limitations . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 15
2.5.1 In I2S slave mode, WS level must to be set by the external master
when enabling the I2S peripheral . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 15
2.5.2 BSY bit may stay high at the end of a SPI data transfer in slave mode . 16
DocID027209 Rev 3 3/20
STM32L071x8/B/Z Contents
3
2.5.3 Last data bit or CRC calculation may be corrupted for the data received
in master mode depending on the feedback communication
clock timing with respect to the APB clock (SPI or I2S) . . . . . . . . . . . . . 16
2.5.4 Limited SPI frequency when peripheral configured in Master reception
or in Slave transmission mode and VDD is below 2.7 V . . . . . . . . . . . . 17
2.6 USART limitations . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 17
2.6.1 Start bit detected too soon when sampling for NACK signal
from the smartcard . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 17
2.6.2 Break request can prevent the Transmission Complete flag (TC)
from being set . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 18
2.6.3 nRTS is active while RE or UE = 0 . . . . . . . . . . . . . . . . . . . . . . . . . . . . 18
3 Revision history . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 19
List of tables STM32L071x8/B/Z
4/20 DocID027209 Rev 3
List of tables
Table 1. Device identification . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 1
Table 2. Device summary . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 1
Table 3. Summary of silicon limitations . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 6
Table 4. Document revision history . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 19
DocID027209 Rev 3 5/20
STM32L071x8/B/Z ARM 32-bit Cortex-M0+ limitations
19
1 ARM 32-bit Cortex-M0+ limitations
There are not limitations related to the ARM Cortex-M0+ core.
STM32L071x8/B/Z silicon limitations STM32L071x8/B/Z
6/20 DocID027209 Rev 3
2 STM32L071x8/B/Z silicon limitations
Table 3 gives quick references to all documented limitations.
Legend for Table 3: A = workaround available; N = no workaround available; P = partial
workaround available, ‘-’ and grayed = fixed.
Table 3. Summary of silicon limitations
Links to silicon limitations Revision A
(samples) Rev B Rev Z
Section 2.1: System
limitations
Section 2.1.1: Delay after an RCC peripheral
clock enabling AAA
Section 2.1.2: BFB2 bit does not select boot
from Bank 2 system memory AA -
Section 2.1.3: Interrupts masked when using
dual-bank boot mechanism AAA
Section 2.1.4: PE2 AF2 alternate function
(TIM3_ETR) not available A- -
Section 2.1.5: PB4 not available on
UFQFPN32 package N- -
Section 2.1.6: Flash memory wakeup issue
when waking up from Stop or Sleep with Flash
in power-down mode
A - -
Section 2.1.7: Unexpected system reset when
waking up from Stop mode with regulator in
low-power mode
A- -
Section 2.1.8: Electrical sensitivity
characteristics NNN
Section 2.1.9: I2C and USART cannot wake
up the device from Stop mode NN -
Section 2.1.10: LDM, STM, PUSH and POP
not allowed in IOPORT bus NNN
Section 2.1.11: BOOT_MODE bits do not
reflect the selected boot mode NN -
Section 2.2: Comparator
limitations
Section 2.2.1: COMP1_CSR and
COMP2_CSR lock bit reset by SYSCFGRST
bit in RCC_APB2RSTR register
NNN
Section 2.2.2: Output of comparator 2 cannot
be internally connected to input 1 of low-power
timer
A- -
Section 2.3: RTC
limitations
Section 2.3.1: Spurious tamper detection when
disabling the tamper channel NNN
Section 2.3.2: Detection of a tamper event
occurring before enabling the tamper detection
is not supported in edge detection mode
AAA
DocID027209 Rev 3 7/20
STM32L071x8/B/Z STM32L071x8/B/Z silicon limitations
19
2.1 System limitations
2.1.1 Delay after an RCC peripheral clock enabling
Description
A delay between an RCC peripheral clock enable and the effective peripheral enabling
should be taken into account in order to manage the peripheral read/write from/to registers.
This delay depends on the peripheral mapping:
•If the peripheral is mapped on AHB: the delay should be equal to 1 AHB clock cycle
after the clock enable bit is set in the hardware register.
For I/O peripheral, the delay should be equal to 1 AHB clock cycle after the clock
enable bit is set in the hardware register (only applicable to write accesses).
•If the peripheral is mapped on APB: No delay is necessary (no limitation).
Section 2.4: I2C peripheral
limitations
Section 2.4.1: Wrong behaviors in Stop mode
when waking up from Stop mode is disabled in
I2C peripheral
AAA
Section 2.4.2: Wrong data sampling when data
set-up time (tSU;DAT) is smaller than one
I2CCLK period
AAA
Section 2.5: SPI/I2S
peripheral limitations
Section 2.5.1: In I2S slave mode, WS level
must to be set by the external master when
enabling the I2S peripheral
AAA
Section 2.5.2: BSY bit may stay high at the
end of a SPI data transfer in slave mode AAA
Section 2.5.3: Last data bit or CRC calculation
may be corrupted for the data received in
master mode depending on the feedback
communication clock timing with respect to the
APB clock (SPI or I2S)
AAA
Section 2.5.4: Limited SPI frequency when
peripheral configured in Master reception or in
Slave transmission mode and VDD is below
2.7 V
N- -
Section 2.6: USART
limitations
Section 2.6.1: Start bit detected too soon when
sampling for NACK signal from the smartcard NNN
Section 2.6.2: Break request can prevent the
Transmission Complete flag (TC) from being
set
AAA
Section 2.6.3: nRTS is active while RE or UE =
0 AAA
Table 3. Summary of silicon limitations (continued)
Links to silicon limitations Revision A
(samples) Rev B Rev Z
STM32L071x8/B/Z silicon limitations STM32L071x8/B/Z
8/20 DocID027209 Rev 3
Workarounds
1. Enable the peripheral clock some time before the peripheral read/write register is
required.
2. For AHB peripheral (including I/O), insert a dummy read operation to the corresponding
register.
2.1.2 BFB2 bit does not select boot from Bank 2 system memory
Description
The feature which allows booting either from Bank 2 or from Bank 1 depending on BFB2 bit
status (bit 23 in FLASH_OPTR register) does not work properly. When BFB2 user option bit
is set, the code behavior after reset is incorrect.
Workaround
BFB2 user option bit must be kept at ‘0’. The user code stored in Bank 1 should jump to
System memory if it requires a boot from Bank 2 and intends to benefit from bank swapping
mechanism. Otherwise the code in Bank 1 can jump directly to Bank 2 when required.
Below a proposal of code that uses a value stored in EEPROM to define if the code to be
executed is located in Bank 1 or 2. This code can be used in both banks and the EEPROM
data must be the same in both EEPROM bank. This code shall be placed at the beginning of
SystemInit() function:
#define DATA_VALUE_SELECT 0x08080000 /* Location where to store
the value allowing to boot on Bank2 and Bank1 */
#define DATA_BANK2_SELECTED 0x37 /* This value indicates that
boot from Bank2 is required */
#define DATA_BANK1_SELECTED 0x73 /* This value indicates that
boot from Bank1 is required */
/* Non user defines: these values must not be modified by user */
#define BANK2_START_ADDRESS_192KB 0x08018000 /* Bank 2 Start Address
(192KB) */
#define BANK2_START_ADDRESS_128KB 0x08010000 /* Bank 2 Start Address
(128KB) */
#define FLASH_START_ADDRESS 0x08000000 /* Flash Start Address
(Bank1) */
#define ENGI_SALESTYPE_ADDRESS 0x1FF80034
#define ENGI_SALESTYPE_MASK 0x00000C00
#define ENGI_SALESTYPE_192KB 0x00000000
#define ENGI_SALESTYPE_128K 0x00000400
#define ENGI_SALESTYPE_64K 0x00000C00
#define SALESTYPE_192KB_DB 0x11001100
#define SALESTYPE_128K_DB 0x22002200
#define SALESTYPE_64K_SB 0x33003300
#define SYSCFG_MEMRMP_ADDRESS 0x40010000
DocID027209 Rev 3 9/20
STM32L071x8/B/Z STM32L071x8/B/Z silicon limitations
19
#define SYSCFG_MEMMODE_MASK 0x00000003
#define SYSCFG_MEMMODE_SYSMEM 0x00000001
#define SYSCFG_FBMODE_MASK 0x00000008
void SystemInit (void)
{ void (*start_of_bootloader)(void);
start_of_bootloader = (void(*)(void))*(unsigned int*)0x1FF00004; /*
0x1FF00004 is the reset vector of the system flash*/
/* Check what is the device salestype (192KB, 128KB or 64KB) */
if (((*(__IO uint32_t *) (ENGI_SALESTYPE_ADDRESS)) &
ENGI_SALESTYPE_MASK) == ENGI_SALESTYPE_192KB)
{
/* If 192KB salestype */
SalesType = SALESTYPE_192KB_DB;
}
else if (( (*(__IO uint32_t *) (ENGI_SALESTYPE_ADDRESS)) &
ENGI_SALESTYPE_MASK) == ENGI_SALESTYPE_128K)
{
/* If 128KB salestype */
SalesType = SALESTYPE_128K_DB;
}
else
{
/* If 64KB salestype */
SalesType = SALESTYPE_64K_SB;
}
/* Enable the SYSCFG APB Clock */
*(__IO uint32_t *) 0x40021034 |= ((uint32_t)0x00000001);
/************************ Get salestype ***********************/
/* Manage case when single bank salestypes are used */
if (SalesType != SALESTYPE_64K_SB)
{
/* Get bank2 start address depending on the package */
Bank2Addr = (SalesType == SALESTYPE_192KB_DB)?
BANK2_START_ADDRESS_192KB : BANK2_START_ADDRESS_128KB;
if (((SYSCFG->CFGR1 & SYSCFG_FBMODE_MASK) ==0))
{ /* we are in bank1*/
/************************ Check Data value ************************/
/* If data value selected to remap Bank2 */
if (*(__IO uint8_t *)DATA_VALUE_SELECT == DATA_BANK2_SELECTED)
{
STM32L071x8/B/Z silicon limitations STM32L071x8/B/Z
10/20 DocID027209 Rev 3
if (*(unsigned int*)Bank2Addr>0x20000000 && *(unsigned
int*)Bank2Addr<=0x20005004 )
{
start_of_bootloader();
}
}
}
}
....
}
2.1.3 Interrupts masked when using dual-bank boot mechanism
Description
When the dual-bank boot mechanism is used, either by setting BFB2 bit in FLASH_OPTR
register or by using the workaround described in Section 2.1.2, the microcontroller starts
executing the user code with bit 0 of the core Priority Mask register (PRIMASK) set. As a
result, the interrupts are not serviced.
Workaround
Set bit 0 of PRIMASK register before activating any interrupt. See code below as an
example:
__ASM ("CPSIE i");
2.1.4 PE2 AF2 alternate function (TIM3_ETR) not available
Description
When PE2 is configured as an alternate function 2 (AF2) to receive TIM3_ETR, incoming
data can be corrupted due to the fact that the output logic of the same PAD is not properly
disabled.
Workaround
Use another GPIO (PD2 AF2) for TIM3_ETR
2.1.5 PB4 not available on UFQFPN32 package
Description
PB4 GPIO does not exist on UFQFPN32 package. As a result, PB4 cannot be used.
Workaround
None.
DocID027209 Rev 3 11/20
STM32L071x8/B/Z STM32L071x8/B/Z silicon limitations
19
2.1.6 Flash memory wakeup issue when waking up from Stop or Sleep
with Flash in power-down mode
Description
When an external wakeup event (EXTI) occurs in a narrow time window around low-power
mode entry (Stop or Sleep mode with Flash memory in power-down state), the Flash
wakeup time may be increased. As a result, the first data read or instruction fetch from Flash
may be incorrect.
The probability that this issue occurs is very low since it may happen only during a
very narrow time window.
Workaround
Three workarounds are available:
•Do not put the Flash memory module in power-down mode when entering Sleep or
Low-power sleep modes.
•Before entering Stop mode by executing a WFI instruction from RAM, set the RUN_PD
bit in the FLASH_ACR register. After exiting from Stop mode, the Flash memory is
automatically powered ON and you can resume program execution from Flash
memory. After wakeup, clear the RUN_PD bit.
•Before entering Stop mode by executing WFI instruction from RAM, set the RUN_PD
bit in the FLASH_ACR register and set the DS_EE_KOFF bit in PWR_CR register.
After resuming from STOP mode, the Flash memory stays in power-down mode.
Wake-up the Flash memory by clearing FLASH_ACR_RUN_PD bit and return to code
execution.
2.1.7 Unexpected system reset when waking up from Stop mode with
regulator in low-power mode
Description
When the device returns to Run mode after waking up from Stop mode while the internal
voltage regulator is configured to switch to low-power mode in Stop mode (LPSDSR=1 in
PWR_CR register), an unexpected system reset may occur if the following conditions are
met:
•The internal regulator is set to Range 2 or Range 3 before entering Stop mode.
•VDD power supply is below 2.7 V.
The probability that this issue occurs is very low since it may happen only for very
narrow supply voltage windows which vary from one device to another.
This reset is internal only and does not affect the NRST pin state and the flags in the
Control/status register (RCC_CSR).
Workaround
Two workarounds are possible:
•Enter Stop mode with the internal voltage regulator set to main mode (LPSDSR=0 in
PWR_CR).
•Set the internal voltage regulator to Range1 before entering Stop mode.
STM32L071x8/B/Z silicon limitations STM32L071x8/B/Z
12/20 DocID027209 Rev 3
2.1.8 Electrical sensitivity characteristics
Description
The ESD Absolute maximum ratings are lower compared to some other STM32 devices:
•Electrostatic discharge voltage human body model (VESD(HBM)) class is 1C instead of 2
and the maximum value is 1000 V instead of 2000 V.
•Electrostatic discharge voltage charge device model (VESD(CDM)) class is C3 and the
maximum value is 250 V instead of 500 V.
Workaround
None.
2.1.9 I2C and USART cannot wake up the device from Stop mode
Description
When the microcontroller is in Stop mode with the regulator in low-power mode, an
unexpected system reset may occur if the I2C or the USART attempts to wake up the
device.
This limitation also impacts LPUART when the HSI16 is used as clock source instead of
LSE.
This reset is internal only and does not affect the NRST pin state and the flags in the
Control/status register (RCC_CSR).
The lower the VDD value, the more often this unpredictable behavior may occur.
Workaround
No workaround is available.
It is recommended to avoid using the USART and I2C wakeup from Stop mode features. To
disable them, keep WUPEN bit in I2C_CR1 and UESM bit in USARTx_CR1 at ‘0’.
Two solutions are then possible to perform I2C or USART communications:
•Put the microcontroller in a mode different from Stop (or Standby mode) before
initiating communications.
•Replace Stop mode with Stop mode plus regulator in main mode by keeping LPSDSR
bit of PWR_CR set to ‘0’.
2.1.10 LDM, STM, PUSH and POP not allowed in IOPORT bus
Description
The instructions Load Multiple (LM), Store Multiple (STM), PUSH and POP fail when the
address points to the IOPORT bus memory area (address range = 0x5XXX XXXX).
Workaround
None.
DocID027209 Rev 3 13/20
STM32L071x8/B/Z STM32L071x8/B/Z silicon limitations
19
2.1.11 BOOT_MODE bits do not reflect the selected boot mode
Description
The BOOT_MODE[1:0] bits of the SYSCFG_CFGR1 register remain set to ‘0’ while they
should reflect the boot mode selected by the boot pins.
Workaround
None.
2.2 Comparator limitations
2.2.1 COMP1_CSR and COMP2_CSR lock bit reset by SYSCFGRST bit
in RCC_APB2RSTR register
Description
When the SYSCFGRST bit of RCC_APB2RSTR register is set, the COMP1_CSR and
COMP2_CSR register contents are reset even if COMP1LOCK and COMP2LOCK bits are
set in COMP1_CSR and the COMP2_CSR register, respectively.
Workaround
No workaround is available.
For security reasons, it is recommended to avoid using SYSCFGRST bit of
RCC_APB2RSTR when COMP1LOCK and/or COMP2LOCK bits are set.
2.2.2 Output of comparator 2 cannot be internally connected to input 1
of low-power timer
Description
The COMP2LPTIMIN1 bit (bit 13 of COMP2_CSR register) which internally connects
COMP2VALUE to the low-power timer (LPTIM) input 1 has no effect.
Workaround
Connect COMP2_OUT output to an external pin and configure LPTIM_IN1 on an external
pin, then connect both pins together externally.
2.3 RTC limitations
2.3.1 Spurious tamper detection when disabling the tamper channel
Description
If the tamper detection is configured for detection on falling edge event (TAMPFLT=00 and
TAMPxTRG=1) and if the tamper event detection is disabled when the tamper pin is at high
level, a false tamper event is detected.
STM32L071x8/B/Z silicon limitations STM32L071x8/B/Z
14/20 DocID027209 Rev 3
Workaround
None
2.3.2 Detection of a tamper event occurring before enabling the tamper
detection is not supported in edge detection mode
Description
When the tamper detection is enabled in edge detection mode (TAMPFLT=00):
•When TAMPxTRG=0 (rising edge detection): if the tamper input is already high before
enabling the tamper detection, the tamper event may or may not be detected when
enabling the tamper detection. The probability to detect it increases with the APB
frequency.
•When TAMPxTRG=1 (falling edge detection): if the tamper input is already low before
enabling the tamper detection, the tamper event is not detected when enabling the
tamper detection.
Workaround
The I/O state should be checked by software in the GPIO registers, just after enabling the
tamper detection and before writing sensitive values in the backup registers, in order to
ensure that no active edge occurred before enabling the tamper event detection.
2.4 I2C peripheral limitations
2.4.1 Wrong behaviors in Stop mode when waking up from Stop mode is
disabled in I2C peripheral
Description
When wakeup from Stop mode is disabled in the I2C interface (WUPEN = 0) and the
microcontroller enters Stop mode while a transfer is ongoing on the bus, some wrong
behavior may happen:
1. The BUSY flag can be wrongly set when the microcontroller exits Stop mode. This
prevents from initiating a transfer in master mode, as the START condition cannot be
sent when BUSY is set.
2. If clock stretching is enabled (NOSTRETCH = 0), the I2C clock SCL may be kept low by
the I2C as long as the microcontroller remains in Stop mode. This limitation may occur
when Stop mode is entered during the address phase of a I2C bus transfer while
SCL = 0. Therefore the transfer may be stalled as long as the microcontroller is in Stop
mode. The probability that this issue occurs depends also on the timings configuration,
the peripheral clock frequency and the I2C bus frequency.
These behaviors can occur in Slave mode and in Master mode in a multi-master topology.
Workaround
Disable the I2C interface (PE=0) before entering Stop mode and enable it again in Run
mode.
DocID027209 Rev 3 15/20
STM32L071x8/B/Z STM32L071x8/B/Z silicon limitations
19
2.4.2 Wrong data sampling when data set-up time (tSU;DAT) is smaller than
one I2CCLK period
Description
The I2C bus specification and user manual specifies a minimum data set-up time (tSU;DAT)
at:
•250 ns in Standard-mode,
•100 ns in Fast-mode,
•50 ns in Fast-mode Plus.
The I2C SDA line is not correctly sampled when tSU;DAT is smaller than one I2CCLK (I2C
clock) period: the previous SDA value is sampled instead of the current one. This can result
in a wrong slave address reception, a wrong received data byte, or a wrong received
acknowledge bit.
Workaround
Increase the I2CCLK frequency to get I2CCLK period smaller than the transmitter minimum
data set-up time. Or, if it is possible, increase the transmitter minimum data set-up time.
2.5 SPI/I2S peripheral limitations
2.5.1 In I2S slave mode, WS level must to be set by the external master
when enabling the I2S peripheral
Description
In slave mode, the WS signal level is used only to start communications. If the I2S (in slave
mode) is enabled while the master is already sending the clock, and the WS signal level is
either low (for I2S protocol) or high (for the LSB or MSB-justified mode), the slave starts
communicating data immediately. In this case the master and slave will be desynchronized
throughout the whole communication.
Workaround
Enable the I2S peripheral when the external master sets the WS line at:
•High level when the I2S protocol is selected.
•Low level when the LSB or MSB-justified mode is selected.
STM32L071x8/B/Z silicon limitations STM32L071x8/B/Z
16/20 DocID027209 Rev 3
2.5.2 BSY bit may stay high at the end of a SPI data transfer in slave mode
Description
In slave mode, BSY bit is not reliable to handle the end of data frame transaction due to
some bad synchronization between the CPU clock and external SCK clock provided by
master. Sporadically, the BSY bit is not cleared at the end of a data frame transfer. As a
consequence, it is not recommended to rely on BSY bit before entering low-power mode or
modifying the SPI configuration (e.g. direction of the bidirectional mode).
Workaround
•When the SPI interface is in receive mode, the end of a transaction with the master can
be detected by the corresponding RXNE event when this flag is set after the last bit of
that transaction is sampled and the received data are stored.
•When the following sequence is used, the synchronization issue does not occur. The
BSY bit works correctly and can be used to recognize the end of any transmission
transaction (including when RXNE is not raised in bidirectional mode):
a) Write the last data into data register.
b) Poll TXE flag till it becomes high to make sure the data transfer has started.
c) Disable the SPI interface by clearing SPE bit while the last data transfer is on
going.
d) Poll the BSY bit till it becomes low.
Note: The second workaround can be used only when the CPU is fast enough to disable the SPI
interface after a TXE event is detected while the data frame transfer is ongoing. It cannot be
implemented when the ratio between CPU and SPI clock is low and the data frame is
particularly short. At this specific case, the timeout can be measured from the TXE event
instead by calculating a fixed number of CPU clock cycles corresponding to the time
necessary to complete the data frame transaction.
2.5.3 Last data bit or CRC calculation may be corrupted for the data received
in master mode depending on the feedback communication
clock timing with respect to the APB clock (SPI or I2S)
Description
When the SPI or I2S interface is configured in master mode, the last transacted bit of the
received data may be corrupted if the delay of the internal feedback clock, which is derived
from SCK pin, is higher than the APB clock period. In this case, the last bit value is strobed
too late into the shift register while its content has already been either copied to the data
register or compared to the pattern calculated internally.
When data corruption occurs, the bit position in the data register contains the value of the
last bit received during the previous data transfer or the CRC error flag (CRCERR) is
asserted in spite of the fact that all data have been correctly received.
This limitation may be observed only when the device is configured in SPI or I2S is master
(full-duplex or receiver mode).
DocID027209 Rev 3 17/20
STM32L071x8/B/Z STM32L071x8/B/Z silicon limitations
19
The main factors which can increase the above delay, and the risk that this issue occurs,
are:
•High external SPI clock capacitive load
•Low SCK I/O output speed
•Low VDD level
•Extreme temperature
Note: SPI communication speed has no impact.
Workaround
Set the I/O pad configuration to achieve a faster I/O output speed on SCK pin, regardless
the SPI speed. Max SCK line capacitance must be limited below 30pF.
2.5.4 Limited SPI frequency when peripheral configured in Master reception
or in Slave transmission mode and VDD is below 2.7 V
Description
When the SPI is configured in Master reception or in Slave transmission mode, the
maximum SPI frequency should be 16 MHz in Range1 (VDD ranging from 1,71 to 3,6 V).
However a timing issue limits the maximum transaction reachable frequency when VDD is
below 2.7 V.
Workaround
None.
2.6 USART limitations
2.6.1 Start bit detected too soon when sampling for NACK signal
from the smartcard
Description
According to ISO/IEC 7816-3 standard, when a character parity error is incorrect, the
smartcard receiver shall transmit a NACK error signal 10.5 ± 0.2 ETUs after the character
START bit falling edge. In this case, the USART transmitter should be able to detect
correctly the NACK signal by sampling at 11 ± 0.2 ETUs after the character START bit falling
edge.
In Smartcard mode, the USART peripheral does not respect the 11 ± 0.2 ETU timing. As a
result, when the NACK falling edge occurs 10.68 ETUs or later, the USART may
misinterpret this transition as a START bit even if the NACK is correctly detected.
Workaround
None
STM32L071x8/B/Z silicon limitations STM32L071x8/B/Z
18/20 DocID027209 Rev 3
2.6.2 Break request can prevent the Transmission Complete flag (TC)
from being set
Description
After the end of transmission of a data (D1), the Transmission Complete (TC) flag will not be
set if the following conditions are met:
•CTS hardware flow control is enabled.
•D1 is being transmitted.
•A break transfer is requested before the end of D1 transfer.
•nCTS is deasserted before the end of D1 data transfer.
Workaround
If the application needs to detect the end of a data transfer, the break request should be
issued after checking that the TC flag is set.
2.6.3 nRTS is active while RE or UE = 0
Description
The nRTS line is driven low as soon as the RTSE bit is set and even if the USART is
disabled (UE = 0) or if the receiver is disabled (RE=0) i.e. not ready to receive data.
Workaround
Configure the I/O used for nRTS as an alternate function after setting the UE and RE bits.
DocID027209 Rev 3 19/20
STM32L071x8/B/Z Revision history
19
3 Revision history
Table 4. Document revision history
Date Revision Changes
02-Jul-2015 1 Initial release.
14-Oct-2014 2
Changed confidentiality level to public.
Added STM32L071C8 on cover page.
Updated Section 2.1.2: BFB2 bit does not select boot from Bank 2
system memory and added Section 2.1.3: Interrupts masked when
using dual-bank boot mechanism.
Added Section 2.1.9: I2C and USART cannot wake up the device
from Stop mode and Section 2.1.10: LDM, STM, PUSH and POP not
allowed in IOPORT bus
05-Feb-2016 3
The following limitations are fixed in device revision Z:
–BFB2 bit does not select boot from Bank 2 system memory
–I2C and USART cannot wake up the device from Stop mode
–BOOT_MODE bits do not reflect the selected boot mode (this
limitation has been added in current errata sheet revision).
Added Section 2.2.1: COMP1_CSR and COMP2_CSR lock bit reset
by SYSCFGRST bit in RCC_APB2RSTR register .
Updated Section 2.5.3: Last data bit or CRC calculation may be
corrupted for the data received in master mode depending on the
feedback communication clock timing with respect to the APB clock
(SPI or I2S).
STM32L071x8/B/Z
20/20 DocID027209 Rev 3
IMPORTANT NOTICE – PLEASE READ CAREFULLY
STMicroelectronics NV and its subsidiaries (“ST”) reserve the right to make changes, corrections, enhancements, modifications, and
improvements to ST products and/or to this document at any time without notice. Purchasers should obtain the latest relevant information on
ST products before placing orders. ST products are sold pursuant to ST’s terms and conditions of sale in place at the time of order
acknowledgement.
Purchasers are solely responsible for the choice, selection, and use of ST products and ST assumes no liability for application assistance or
the design of Purchasers’ products.
No license, express or implied, to any intellectual property right is granted by ST herein.
Resale of ST products with provisions different from the information set forth herein shall void any warranty granted by ST for such product.
ST and the ST logo are trademarks of ST. All other product or service names are the property of their respective owners.
Information in this document supersedes and replaces information previously supplied in any prior versions of this document.
© 2016 STMicroelectronics – All rights reserved
Products related to this Datasheet
IC MCU 32BIT 64KB FLASH 32UFQFPN
IC MCU 32BIT 128KB FLASH 64LQFP
IC MCU 32BIT 64KB FLASH 48LQFP
IC MCU 32BIT 128KB FLASH 32QFPN
IC MCU 32BIT 128KB FLASH 48LQFP
IC MCU 32BIT 128KB FLASH 32QFPN
IC MCU 32BIT 64KB FLASH 32UFQFPN
IC MCU 32BIT 192KB FLASH 32QFPN
IC MCU 32BIT 128KB FLASH
IC MCU 32BIT 128KB FLASH 100LQFP
IC MCU 32BIT 192KB FLASH 32QFPN
IC MCU 32BIT 192KB FLASH 64LQFP
IC MCU 32BIT 128KB FLASH 48LQFP
IC MCU 32BIT 64KB FLASH 48LQFP
IC MCU 32BIT 192KB FLASH
IC MCU 32BIT 128KB FLASH
IC MCU 32BIT 64KB FLASH 100LQFP
IC MCU 32BIT 192KB FLASH 64LQFP
IC MCU 32BIT 128KB FLASH
IC MCU 32BIT 128KB FLASH 64LQFP
IC MCU 32BIT 64KB FLASH 48LQFP
IC MCU 32BIT 192KB FLASH 48LQFP
IC MCU 32BIT 128KB FLASH 32LQFP
IC MCU 32BIT 192KB FLASH 32LQFP
IC MCU 32BIT 64KB FLASH 48LQFP
IC MCU 32BIT 192KB FLASH 48LQFP
IC MCU 32BIT 128KB FLASH
IC MCU 32BIT 128KB FLASH
IC MCU 32BIT 128KB FLASH
IC MCU 32BIT 192KB FLASH