1111130111
11 um v11 11km“
IDEM4514C| REACH
1 m
.i.
5.1
. x - x
Ideal tor a vanety of DC-DC converter 1nduclor apphcaunns.
LL
L
a :
1234ASVHV|RBN=P3 1.8 t 30 72 (50) 2.201295) 2.20 (2.50)
a t
a :
1234ASVH74R7M=P3 4.7 t 20 1201100) 1.4511.90) 1.55 (1.85)
|234ASVHVSRBM=P3 6.8 t 20 1561130) 1201155) 1.40 (1.55)
a t
a :
1234ASVH7150M=P3 15 t 20 2761230) 0.801105) 1.001120)
3 t
a :
DEM4514C
Inductance Range: 1.2~33µH
(Unit: mm)
(Unit:
mm)
Note (*) 1.4mm Max. height
FEATURES
特点
• Low profile (4.5×4.7mm square, 1.4 mm Max. height).
•
Magnetically shielded construction and low DC resistance.
•
Ideal for a variety of DC-DC converter inductor applications.
•
Operating temperature (− 40~+85°C)
•
薄型构造(
4.5×4.7
毫米的平面,最大高度
1.4
毫米)
•
磁性屏蔽结构和低直流电阻
•
是多种DC-DC转换器电感器设备的理想选择
•
使用温度范围:-40 ~ +85°C
STANDARD PART NUMBERS 标准零件号码
TYPE DEM4514C (Quantity/reel; 2,000 PCS)
零件号码
电感值(1)
公差
最大直流电阻(2)(典型)
最大电感减小电流(3)(典型)
最大温度上升电流(3)(典型)
Part
Number Inductance(1)
(
µ
H) Tolerance
(%)
DC
Resistance(2)
(m
Ω
) Max. (Typ.)
Inductance
Decrease Current(3)
(A) Max. (Typ.)
=30%
Temperature
Rise Current(3)
∆
T=40
°
C
(A) Max. (Typ.)
1234AS-H-1R2N=P3
1.2
± 30
60 (50)
2.60 (3.45)
2.45 (2.85)
1234AS-H-1R8N=P3
1.8
± 30
72 (60)
2.20 (2.95)
2.20 (2.60)
1234AS-H-2R4M=P3
2.4
± 20
84 (70)
1.90 (2.55)
2.00 (2.35)
1234AS-H-3R3M=P3
3.3
± 20
96 (80)
1.70 (2.25)
1.90 (2.25)
1234AS-H-4R7M=P3
4.7
± 20
120 (100)
1.45 (1.90)
1.55 (1.85)
1234AS-H-6R8M=P3
6.8
± 20
156 (130)
1.20 (1.55)
1.40 (1.65)
1234AS-H-100M=P3
10
± 20
192 (160)
1.00 (1.35)
1.25 (1.50)
1234AS-H-120M=P3
12
± 20
228 (190)
0.90 (1.20)
1.10 (1.30)
1234AS-H-150M=P3
15
± 20
276 (230)
0.80 (1.05)
1.00 (1.20)
1234AS-H-220M=P3
22
± 20
444 (370)
0.65 (0.89)
0.75 (0.89)
1234AS-H-330M=P3
33
± 20
648 (540)
0.55 (0.75)
0.63 (0.75)
(1) Inductance is measured with a LCR meter 4284A (Agilent
Technologies) or equivalent.
Test frequency at 100kHz
(2)
DC resistance is measured with 34420A (Agilent Technologies)
or 3541(HIOKI). (Reference ambient temperature 25°C)
(3)
Maximum allowable DC current is that which causes a 30%
inductance reduction from the initial value, or coil temperature to
rise by 40°C, whichever is smaller. (Reference ambient
temperature 20°C)
(1) LCR
仪表
4284A (Agilent
技术
)
或者功能相同的仪器在
100kHz
下测
试电感值。
(2)
通过数码万用表34420A(Agilent技术)或者3541(HIOKI)测试直
流电阻。(环境温度为25°C)
(3)
允许最大直流电的范围是以下两者中比较小的一个:引起电感值从
最初值降低30%,或者线圈温度升高40°C。
(参考周围环境温度20°C)。
∆L
L
Recommended patterns
推荐焊盘尺寸
Ferrite Inductors
铁氧体功率电感器
Products related to this Datasheet
FIXED IND 1.2UH 2.45A 60 MOHM
FIXED IND 1.8UH 2.2A 72 MOHM SMD
FIXED IND 2.4UH 2A 84 MOHM SMD
FIXED IND 3.3UH 1.9A 96 MOHM SMD
FIXED IND 4.7UH 1.55A 120 MOHM
FIXED IND 6.8UH 1.4A 156 MOHM
FIXED IND 10UH 1.25A 192 MOHM
FIXED IND 12UH 1.1A 228 MOHM SMD
FIXED IND 15UH 1A 276 MOHM SMD
FIXED IND 22UH 750MA 444 MOHM
FIXED IND 33UH 630MA 648 MOHM
FIXED IND 1.2UH 2.45A 60 MOHM
FIXED IND 1.8UH 2.2A 72 MOHM SMD
FIXED IND 2.4UH 2A 84 MOHM SMD
FIXED IND 3.3UH 1.9A 96 MOHM SMD
FIXED IND 4.7UH 1.55A 120 MOHM
FIXED IND 6.8UH 1.4A 156 MOHM
FIXED IND 10UH 1.25A 192 MOHM
FIXED IND 12UH 1.1A 228 MOHM SMD
FIXED IND 15UH 1A 276 MOHM SMD
FIXED IND 22UH 750MA 444 MOHM
FIXED IND 33UH 630MA 648 MOHM
FIXED IND 1.2UH 2.45A 60 MOHM
FIXED IND 1.8UH 2.2A 72 MOHM SMD
FIXED IND 2.4UH 2A 84 MOHM SMD
FIXED IND 3.3UH 1.9A 96 MOHM SMD
FIXED IND 4.7UH 1.55A 120 MOHM
FIXED IND 6.8UH 1.4A 156 MOHM
FIXED IND 10UH 1.25A 192 MOHM
FIXED IND 12UH 1.1A 228 MOHM SMD