AD8233 Datasheet by Analog Devices Inc.

View All Related Products | Download PDF Datasheet
ANALOG 50 uA, 2 mm x 1.7 mm WLcSP, Low Noise, DEVICES Heart Rate Monitor for Wearable Products A08233 Documenl Feedback
50 µA, 2 mm × 1.7 mm WLCSP, Low Noise,
Heart Rate Monitor for Wearable Products
Data Sheet
AD8233
Rev. C Document Feedback
Information furnished by Analog Devices is believed to be accurate and reliable. However, no
responsibility is assumed by Analog Devices for its use, nor for any infringements of patents or other
rights of third parties that may result from its use. Specifications subject to change without notice. No
license is granted by implication or otherwise under any patent or patent rights of Analog Devices.
Trademarks and registered trademarks are the property of their respective owners.
One Technology Way, P.O. Box 9106, Norwood, MA 02062-9106, U.S.A.
Tel: 781.329.4700 ©20162019 Analog Devices, Inc. All rights reserved.
Technical Support www.analog.com
FEATURES
Fully integrated, single-lead ECG front end
Low quiescent supply current: 50 µA (typical)
Leads on/off detection while in shutdown (<1 µA)
Common-mode rejection ratio: 80 dB (dc to 60 Hz)
2-electrode and 3-electrode configurations
High signal gain (G = 100) with dc blocking capabilities
2-pole adjustable high-pass filter
Accepts up to ±300 mV of half cell potential
Fast restore feature improves filter settling
Uncommitted op amp
3-pole adjustable low-pass filter with adjustable gain
Integrated RLD amplifier with shutdown
Single-supply operation: 1.7 V to 3.5 V
Integrated reference buffer generates virtual ground
Rail-to-rail output
Internal RFI filter
8 kV HBM ESD rating
Shutdown pin
2 mm × 1.7 mm WLCSP package
APPLICATIONS
Fitness and activity heart rate monitors
Portable ECG
Wearable and remote health monitors
Gaming peripherals
Biopotential signal acquisition, such as EMG or EEG
GENERAL DESCRIPTION
The AD8233 is an integrated signal conditioning block for
electrocardiogram (ECG) and other biopotential measurement
applications. It is designed to extract, amplify, and filter small
biopotential signals in the presence of noisy conditions, such as
those created by motion or remote electrode placement. This
design allows an ultralow power analog-to-digital converter
(ADC) or an embedded microcontroller to easily acquire the
output signal.
The AD8233 implements a two-pole, high-pass filter for
eliminating motion artifacts and the electrode half cell potential.
This filter is tightly coupled with the instrumentation amplifier
architecture to allow both large gain and high-pass filtering in a
single stage, thereby saving space and cost.
An uncommitted operational amplifier enables the AD8233 to
create a three-pole, low-pass filter to remove additional noise.
The user can select the frequency cutoff of all filters to suit
different types of applications.
FUNCTIONAL BLOCK DIAGRAM
LOD
AD8233
+VSGND
OPAMP OUTREFOUTOPAMP+SW
REFINIAOUT
HPSENSE
HPDRIVE
+IN
IN
RLD
RLDFB
FR
SDN
AC/DC
LEADS OFF
DETECTION
10kΩ
10kΩ
150kΩ
S1
S2
A4
B5
A5
C5
C4
B4 A3 A2 A1
B3
IA
A3
D5
D4 D3 C3 D2 D1
A1
A2
B2
B1
C2
C1
C
RLD SDN
13737-001
Figure 1. 20-Ball WLCSP
To improve the common-mode rejection of the line frequencies
in the system and other undesired interferences, the AD8233
includes a right leg drive (RLD) amplifier for driven electrode
applications.
The AD8233 includes a fast restore function that reduces the
duration of the otherwise long settling tails of the high-pass
filters. After an abrupt signal change that rails the amplifier (such
as a leads off condition), the AD8233 automatically adjusts to a
higher filter cutoff. This feature allows the AD8233 to recover
quickly, and therefore, to take valid measurements soon after
connecting the electrodes to the subject.
The AD8233 is available in a 2 mm × 1.7 mm, 20-ball WLCSP
package and a 150 μm thin die for height constrained applications.
Performance is specified from 0°C to 70°C and is operational
from −40°C to +85°C.
The AD8233 has several improvements over the AD8232,
which are detailed in Table 1.
Table 1. AD8232 vs. AD8233 Comparison
Parameter AD8232 AD8233
Supply Current 170 µA 50 µA
Peak-to-Peak Voltage Noise
(f = 0.5 Hz to 40 Hz)
14 µV p-p 8.5 µV
Leads On or Off Detection
in Shutdown
Not included Included
Right Leg Drive Shutdown Not included Included
Package Size
4 mm × 4 mm ×
0.75 mm
2 mm × 1.7 mm ×
0.5 mm or 0.15 mm
AD8233 Data Sheet
Rev. C | Page 2 of 32
TABLE OF CONTENTS
Features .............................................................................................. 1
Applications ....................................................................................... 1
General Description ......................................................................... 1
Functional Block Diagram .............................................................. 1
Revision History ............................................................................... 2
Specifications ..................................................................................... 3
Absolute Maximum Ratings ............................................................ 6
Thermal Resistance ...................................................................... 6
ESD Caution .................................................................................. 6
Pin Configurations and Function Descriptions ........................... 7
Typical Performance Characteristics ............................................. 8
Instrumentation Amplifier Performance Characteristics ....... 8
Operational Amplifier Performance Characteristics ............. 11
RLD Amplifier Performance Characteristics ......................... 14
Reference Buffer Performance Characteristics ....................... 15
System Performance Characteristics ....................................... 16
Theory of Operation ...................................................................... 17
Architecture Overview .............................................................. 17
Instrumentation Amplifier ........................................................ 17
Operational Amplifier ............................................................... 17
RLD Amplifier ............................................................................ 17
Reference Buffer ......................................................................... 18
Fast Restore Circuit .................................................................... 18
Leads On or Off Detection ........................................................ 19
Standby Operation ..................................................................... 20
Input Protection ......................................................................... 20
Radio Frequency Interference .................................................. 21
Power Supply Regulation and Bypassing ................................ 21
Input Referred Offsets ............................................................... 21
Layout Recommendations ........................................................ 21
Application Information ................................................................ 22
Eliminating Electrode Offsets................................................... 22
High-Pass Filtering ..................................................................... 22
Low-Pass Filtering and Gain ..................................................... 24
Driven Electrode ........................................................................ 25
Measuring Surface Electromyography (EMG) or
Electroencephalography (EEG) ................................................ 25
Application Circuits ................................................................... 25
Using AD5940, AD8232, and AD8233 for Bioimpedance and
Electrocardiogram (ECG) Measurements .................................. 29
Die Information .............................................................................. 30
Outline Dimensions ....................................................................... 31
Ordering Guide .......................................................................... 32
REVISION HISTORY
8/2019Rev. B to Rev. C
Change to Table 4 ............................................................................. 6
Changes to Ordering Guide .......................................................... 32
3/2019Rev. A to Rev. B
Changes to Table 7 .......................................................................... 24
Added Using AD5940, AD8232, and AD8233 for Bioimpedance
and Electrocardiogram (ECG) Measurements Section ............. 30
Added Figure 79; Renumbered Sequentially .............................. 30
10/2018Rev. 0 to Rev. A
Added 20-Pad Bare Die ....................................................... Universal
Changes to Features Section and General Description Section ....... 1
Change to Table 1 ............................................................................. 1
Changes to Specifications Section and Table 2 ............................. 3
Change to Typical Performance Characteristics .......................... 9
Changes to Figure 13 ...................................................................... 10
Changes to Figure 28 ...................................................................... 13
Changes to Table 7 .......................................................................... 25
Added Measuring Surface Electromyography (EMG) or
Electroencephalography (EEG) Section ...................................... 26
Added Figure 77 ............................................................................. 28
Added Portable Heart Rate and Activity Monitor System
Section .............................................................................................. 29
Renamed Synchronized ECG and PPG Measurement Section to
Synchronous ECG and Photoplethysmography (PPG)
Measurement Using Transimpedance Amplifier (TIA) ADC
Mode Using the ADPD1080 Section ........................................... 29
Changes to Synchronous ECG and Photoplethysmography
(PPG) Measurement Using Transimpedance Amplifier (TIA)
ADC Mode Using the ADPD1080 Section ................................. 29
Changes to Figure 79 Caption ...................................................... 29
Added Die Information Section, Figure 80, and Table 8,
Renumbered Sequentially ............................................................. 30
Updated Outline Dimensions ....................................................... 31
Changes to Ordering Guide .......................................................... 32
8/2016Revision 0: Initial Version
+V\ :18 V [u 3 V t 5.5%, voltage at REHN pin (VIM) : +Vx/2, Vm : +Vs/2, '1.\ : 25°C, FR : luw, SDN : high, AC/DC : low, RLD SDN Table 2‘
Data Sheet AD8233
Rev. C | Page 3 of 32
SPECIFICATIONS
+VS = 1.8 V to 3 V ± 5.5%, voltage at REFIN pin (VREF) = +VS/2, VCM = +VS/2, TA = 25°C, FR = low, SDN = high, AC/DC = low, RLD SDN = low,
unless otherwise noted. The AD8233C-DF is only characterized at 25°C.
Table 2.
Parameter Symbol Test Conditions/Comments Min Typ Max Unit
INSTRUMENTATION AMPLIFIER
Common-Mode Rejection Ratio, DC to
60 Hz
CMRR Input common-mode voltage (VCM) =
0.35 V to +VS − 150 mV, dc differential
input range (VDIFF) = 0 V
80 86 dB
VCM = 0.35 V to +VS 150 mV, VDIFF = ±0.3 V 80 dB
Power Supply Rejection Ratio PSRR +VS = 1.8 V to 3.5 V 76 90 dB
Offset Voltage (Referred to Input (RTI)) VOS
Instrumentation Amplifier Inputs 1 6 mV
DC Blocking Input1 25 µV
Average Offset Drift
Instrumentation Amplifier Inputs
2
µV/°C
DC Blocking Input
1
0.05
µV/°C
Input Bias Current IB 50 200 pA
TA = 0°C to 70°C 1 nA
Input Offset Current IOS 25 100 pA
TA = 0°C to 70°C 1 nA
Input Impedance
Differential 10||7.5 GΩ||pF
Common Mode 5||15 GΩ||pF
Input Voltage Noise (RTI)
Spectral Noise Density f = 1 kHz 150 nV/√Hz
Peak-to-Peak Voltage Noise f = 0.1 Hz to 10 Hz 10 µV p-p
f = 0.5 Hz to 40 Hz
8.5
µV p-p
Input Voltage Range TA = 0°C to 70°C 0.2 +VS V
DC Differential Input Range VDIFF 300 +300 mV
Output
Output Swing Output load resistor (RL) = 50 kΩ 0.1 +VS0.1 V
Short-Circuit Current IOUT 6.3 mA
Gain AV 100 V/V
Gain Error VDIFF = 0 V 0.4 %
VDIFF = −300 mV to +300 mV 1 4 %
Average Gain Drift TA = 0°C to 70°C 12 ppm/°C
Bandwidth BW 1 kHz
Radio Frequency Interference (RFI)
Filter Cutoff (Each Input)
1 MHz
OPERATIONAL AMPLIFIER (A1)
Offset Voltage
OS
1
5
mV
Average Temperature Coefficient TC TA = 0°C to 70°C 1 µV/°C
Input Bias Current IB 100 pA
TA = 0°C to 70°C 1 nA
Input Offset Current IOS 100 pA
TA = 0°C to 70°C 1 nA
Input Voltage Range 0.1 +VS 0.1 V
Common-Mode Rejection Ratio CMRR VCM = 0.5 V to +VS 0.5 V 100 dB
Power Supply Rejection Ratio PSRR 100 dB
Large Signal Voltage Gain AVO 110 dB
Output Voltage Range RL = 50 kΩ 0.1 +VS − 0.1 V
Short-Circuit Current Limit IOUT 12 mA
SDN SDN N, SDN
AD8233 Data Sheet
Rev. C | Page 4 of 32
Parameter Symbol Test Conditions/Comments Min Typ Max Unit
Gain Bandwidth Product GBP 15 kHz
Slew Rate SR 0.01 V/µs
Voltage Noise Density (RTI) en f = 1 kHz 120 nV/√Hz
Peak-to-Peak Voltage Noise (RTI) en p-p f = 0.1 Hz to 10 Hz 7 µV p-p
f = 0.5 Hz to 40 Hz
9
µV p-p
RIGHT LEG DRIVE AMPLIFIER (A2)
Quiescent Supply Current 7.5 10 µA
Output Swing RL = 50 kΩ 0.1 +VS − 0.1 V
Short-Circuit Current IOUT 11 mA
Integrator Input Resistor 120 150 180
Gain Bandwidth Product GDP 20 kHz
REFERENCE BUFFER (A3)
Offset Error VOS RL > 50 kΩ 1 mV
Input Bias Current IB 100 pA
Short-Circuit Current Limit IOUT 12 mA
Voltage Range
R
L
= 50 kΩ
0.1
+V
S
− 0.7
V
DC LEADS OFF COMPARATORS
Threshold Voltage +VS 0.27 V
Hysteresis 125 mV
Propagation Delay 1.5 µs
AC LEADS OFF DETECTOR
Square Wave Frequency
AC
50
100
175
kHz
Square Wave Amplitude IAC 200 nA p-p
Input Currents in Shutdown Mode2 IDC +IN, SDN = low 250 nA
−IN, SDN = low −300 nA
Impedance Threshold Between +IN and −IN, SDN = high 10 20
Detection Delay 100 μs
FAST RESTORE CIRCUIT
Switches S1 and S2
On Resistance RON 8 10 12
Off Leakage 100 pA
Window Comparator
Threshold Voltage From either rail 100 mV
Propagation Delay 2 µs
Switch Timing Characteristics
Feedback Recovery Switch On Time
S1
+V
S
= 3 V
160
ms
+VS = 1.8 V 80
Filter Recovery Switch On Time tS2 +VS = 3 V 80 ms
+VS = 1.8 V 40
Fast Restore Reset tRST +VS = 3 V 3 µs
+VS = 1.8 V 1.5
VAC/E SDN 1SDN SDN SDN
Data Sheet AD8233
Rev. C | Page 5 of 32
Parameter Symbol Test Conditions/Comments Min Typ Max Unit
LOGIC INTERFACE
Input Characteristics
Input Voltage (AC/DC, FR, and
RLD SDN)
Low
IL
0.41 × +V
S
V
High VIH 0.45 × +VS V
Input Voltage (SDN)
Low VIL 0.6 × + VS V
High VIH 0.3 × + VS V
Output Characteristics LOD terminal
Output Voltage
R
L
= 100 kΩ
Low VOL 0.05 V
High VOH +VS − 0.05 V
SYSTEM SPECIFICATIONS
Quiescent Supply Current 50 70 µA
TA = 0°C to 70°C 60 µA
Wakeup Current SDN = low, LOD = low 0.65 1.5 µA
TA = 0°C to 70°C 0.75 µA
Shutdown Current
SDN
= low, LOD = high
0.5
1
µA
TA = 0°C to 70°C 0.6 µA
Peak-to-Peak Voltage Noise (RTI) VDIFF = 0 V
f = 0.5 Hz to 40 Hz 9 µV p-p
f = 0.05 Hz to 150 Hz 15 µV p-p
VDIFF = ±0.3 V
f = 0.5 Hz to 40 Hz 11 µV p-p
f = 0.05 Hz to 150 Hz 21 µV p-p
Supply Range 1.7 3.5 V
Specified Temperature Range 0 70 °C
Operational Temperature Range −40 +85 °C
1 Offset is referred to the input of the instrumentation amplifier inputs.
2 In ac leads off and shutdown mode, the dc leads off comparator at the +IN pin trips the LOD pin.
Table 3‘ Table 4‘ Thermal Resistance ESD CAUTION A M ESD [eleummic discharge] sensitive devite. Chavged devmes and mun boards can dwschavge wwhmfl demmun Mmungh mg pvudun lemmas paxemed or pvopnexavy pvoxemon mumy, damage may 0((uv on dams summed m my, enavgy ESD Therefore, pvopev ESD pvezaumms mama be Kaken m mm pevfovmance degvadanun or loss of functlonahty
AD8233 Data Sheet
Rev. C | Page 6 of 32
ABSOLUTE MAXIMUM RATINGS
Table 3.
Parameter Rating
Supply Voltage 3.6 V
Output Short-Circuit Current Duration
Indefinite
Maximum Voltage, Any Terminal1 +VS + 0.3 V
Minimum Voltage, Any Terminal1 −0.3 V
Storage Temperature Range −65°C to +125°C
Operating Temperature Range −40°C to +85°C
Maximum Junction Temperature 140°C
Electrostatic Discharge (ESD) Rating
Human Body Model (HBM) 8 kV
Field Induced Charged Device Model
(FICDM)
1 kV
1 This level or the maximum specified supply voltage, whichever is the lesser,
indicates the superior voltage limit for any terminal. If input voltages beyond
the specified minimum or maximum voltages are expected, place resistors in
series with the inputs to limit the current to less than 5 mA.
Stresses at or above those listed under Absolute Maximum
Ratings may cause permanent damage to the product. This is a
stress rating only; functional operation of the product at these
or any other conditions above those indicated in the operational
section of this specification is not implied. Operation beyond
the maximum operating conditions for extended periods may
affect product reliability.
THERMAL RESISTANCE
Thermal performance is directly linked to printed circuit board
(PCB) design and operating environment. Careful attention to
PCB thermal design is required.
Table 4. Thermal Resistance
Package
Type PCB Power (W)
θ
JA
C/W)
θJC
(°C/W)
0 ms 1 ms 2 ms
CB-20-13 1S0P1 0.25 108.5 89.0 82.3 0.6
1.25 101.1 87.3 87.3 0.6
2S2P2 0.25 47.9 43.4 42.1 0.7
1.25 46.8 43.3 42.1 0.7
1 Simulated thermal numbers per JESD51-9: 1-layer PCB (1S0P), low effective
thermal conductivity test board.
2 4-layer PCB (2S2P), high effective thermal conductivity test board.
ESD CAUTION
Table 5‘ 20731111 WLCSP Pin Function Descriptions SDN SDN /E /E xi SDN SDN
Data Sheet AD8233
Rev. C | Page 7 of 32
PIN CONFIGURATIONS AND FUNCTION DESCRIPTIONS
TOP VIEW
(BALL SIDE DOWN)
Not to Scale
AD8233
1
A
B
C
D
234
BALL A1
INDICATOR
5
GND +V
S
REFIN HPSENSE HPDRIVE
SDN AC/DC FR IAOUT +IN
LOD RLD SDN REFOUT RLDFB –IN
OUT OPAMP– OPAMP+ SW RLD
13737-002
Figure 2. 20-Ball WLCSP Pin Configuration
Table 5. 20-Ball WLCSP Pin Function Descriptions
Ball No. Mnemonic Description
A1 GND Power Supply Ground.
A2 +VS Power Supply Terminal.
A3 REFIN Reference Buffer Input. Use REFIN, a high impedance input terminal, to set the level of the reference buffer.
A4 HPSENSE High-Pass Sense Input for Instrumentation Amplifier. Connect HPSENSE to the junction of R and C that sets the
corner frequency of the dc blocking circuit.
A5 HPDRIVE High-Pass Driver Output. Connect HPDRIVE to the capacitor in the first high-pass filter. The AD8233 drives this pin
to keep HPSENSE at the same level as the reference voltage.
B1 SDN Shutdown Control Input. Drive SDN low to enter the low power shutdown mode.
B2 AC/DC Leads Off Mode Control Input. Drive the AC/DC pin low for dc leads off mode. Drive the AC/DC pin high for ac
leads off mode.
B3 FR Fast Restore Control Input. Drive FR high to enable fast recovery mode. Otherwise, drive it low.
B4 IAOUT Instrumentation Amplifier Output Terminal.
B5 +IN Instrumentation Amplifier, Positive Input. +IN is typically connected to the left arm (LA) electrode.
C1 LOD Leads Off Detection Comparator Output.
C2 RLD SDN Right Leg Drive Shutdown Control Input. Drive RLD SDN low to power down the RLD amplifier.
C3 REFOUT Reference Buffer Output. The instrumentation amplifier output is referenced to this potential. Use REFOUT as a
virtual ground for any point in the circuit that requires a signal reference.
C4 RLDFB Right Leg Drive Feedback Input. RLDFB is the feedback terminal for the right leg drive circuit.
C5 −IN Instrumentation Amplifier, Negative Input. −IN is typically connected to the right arm (RA) electrode.
D1 OUT Operational Amplifier Output. The fully conditioned heart rate signal is present at this output. OUT can be
connected to the input of an ADC.
D2 OPAMP− Operational Amplifier Inverting Input.
D3 OPAMP+ Operational Amplifier Noninverting Input.
D4 SW Fast Restore Switch Terminal. Connect this terminal to the output of the second high-pass filter.
D5 RLD Right Leg Drive Output. Connect the driven electrode (typically right leg) to the RLD pin.
AD8233 Data Sheet
Rev. C | Page 8 of 32
TYPICAL PERFORMANCE CHARACTERISTICS
+VS = 3 V, V REF = 1.5 V, V CM = 1.5 V, TA = 25°C, unless otherwise noted. All typical performance characteristics are measured for the
WLCSP package.
INSTRUMENTATION AMPLIFIER PERFORMANCE CHARACTERISTICS
2100
1750
350
700
1050
1400
0
–120 –90 9060300–60 –30 120
UNITS
CMRR (µV/V)
13737-003
Figure 3. CMRR Distribution
3500
3000
500
1000
1500
2500
0
–2.0 –1.5 1.51.00.5
0–1.0 –0.5 2.0
UNITS
GAIN ERROR (%)
13737-004
Figure 4. Gain Error Distribution
3.5
3.0
–0.5
0
0.5
1.0
1.5
2.0
2.5
00.5 1.0 3.53.02.52.01.5
INPUT COMMON-MODE VOLTAGE (V)
OUTPUT VOLTAGE (V)
13737-005
Figure 5. Input Common-Mode Voltage vs. Output Voltage
100
–100 00.5 1.0 3.53.02.52.01.5
INPUT BIAS CURRENT (pA)
INPUT COMMON-MODE VOLTAGE (V)
–80
–60
–40
–20
0
20
40
60
80
13737-006
Figure 6. Input Bias Current vs. Input Common-Mode Voltage
50
40
30
20
10
0
–10 1100k10k1k10010
GAIN (dB)
FREQUENCY (Hz)
NO DC OFFSET
300mV OFFSET
13737-007
Figure 7. Gain vs. Frequency
120
100
40
60
80
2010 100k10k1k100
CMRR RTI (dB)
FREQUENCY (Hz)
NO DC OFFSET
+300mV OFFSET
–300mV OFFSET
13737-008
Figure 8. CMRR RTI vs. Frequency
Data Sheet AD8233
Rev. C | Page 9 of 32
100
0
0.1 110 100k10k1k
100
PSRR RTI (dB)
FREQUENCY (Hz)
10
20
30
40
50
60
70
80
90
13737-009
Figure 9. PSRR RTI vs. Frequency
10k
1k
100
10
0.1 110 100k10k1k100
NOISE (nV/Hz)
FREQUENCY (Hz)
13737-010
Figure 10. Voltage Noise Spectral Density (RTI)
5µV/DIV
1s/DIV
13737-011
Figure 11. 0.1 Hz to 10 Hz Noise (RTI)
5µV/DIV
200ms/DIV
13737-012
Figure 12. 0.5 Hz to 40 Hz Noise (RTI)
1.0
0050 300250200150100
GAIN ERROR (%)
DC OFFSET (mV)
0.1
0.2
0.3
0.4
0.5
0.6
0.7
0.8
0.9
13737-013
Figure 13. Gain Error vs. DC Offset
50mV/DIV
400µs/DIV
22pF
470pF
1nF
13737-014
Figure 14. Small Signal Pulse Response
AD8233 Data Sheet
Rev. C | Page 10 of 32
400µs/DIV 0.5V/DIV
13737-015
Figure 15. Large Signal Pulse Response
1.5
1.0
0.5
0
–0.5
–1.0
–1.5
100 1M100k10k1k
OUTPUT VOLTAGE SWING (V)
LOAD (Ω)
–40°C
+25°C
+85°C
13737-016
Figure 16. Output Voltage Swing vs. Load
0.4
–0.4
–40 –20 020 40 60 10080
DC BLOCKING INPUT OFFSET (mV)
TEMPERATURE (°C)
–0.3
–0.2
–0.1
0
0.1
0.2
0.3
13737-017
Figure 17. DC Blocking Input Offset Drift on Multiple Parts
4.0
–1.0
–40 –20 020 40 60 80 100
INPUT BIAS CURRENT (I
B
) (nA)
INPUT OFFSET CURRENT (I
OS
) (pA)
TEMPERATURE (°C)
–20
–10
0
10
20
30
40
50
60
70
80
–0.5
0
0.5
1.0
1.5
2.0
2.5
3.0
3.5
I
B
I
OS
13737-018
Figure 18. Input Bias Current (IB) and Input Offset Current (IOS) vs.
Temperature
0.5
–0.5
–40 –20 010080604020
GAIN ERROR (%)
TEMPERATURE (°C)
–0.4
–0.3
–0.2
–0.1
0
0.1
0.2
0.3
0.4
13737-019
Figure 19. Gain Error vs. Temperature
10
–10
–40 –20 010080604020
CMRR (µV/V)
TEMPERATURE (°C)
–8
–6
–4
–2
0
2
4
6
8
13737-020
Figure 20. CMRR vs. Temperature
32>: >5an 253% “max uo<:o> WWWAWA Mm“.
Data Sheet AD8233
Rev. C | Page 11 of 32
OPERATIONAL AMPLIFIER PERFORMANCE CHARACTERISTICS
1000
200
400
600
800
0–4 –2 042
UNITS
OFFSET VOLTAGE (mV)
13737-021
Figure 21. Offset Distribution
120
–60
0.1 110 100k10k
1k100
OPEN-LOOP GAIN (dB)
FREQUENCY (Hz)
–40
–20
0
20
40
60
80
100
0
–180
PHASE MARGIN (Degrees)
–160
–140
–120
–100
–80
–60
–40
–20
GAIN
PHASE MARGIN
13737-022
Figure 22. Open-Loop Gain and Phase Margin vs. Frequency
20mV/DIV
100µs/DIV
22pF
470pF
1nF
13737-023
Figure 23. Small Signal Response for Various Capacitive Loads
0.5V/DIV
13737-024
400µs/DIV
Figure 24. Large Signal Transient Response
10k
1k
100
10
0.1 110 100k
10k1k100
VOLTAGE NOISE SPECTRAL DENSITY (nV/√Hz)
FREQUENCY (Hz)
13737-025
Figure 25. Voltage Noise Spectral Density vs. Frequency
5µV/DIV
1s/DIV
13737-026
Figure 26. 0.1 Hz to 10 Hz Noise
AD8233 Data Sheet
Rev. C | Page 12 of 32
5µV/DIV
200ms/DIV
13737-027
Figure 27. 0.5 Hz to 40 Hz Noise
100
–100 03.5
INPUT BIAS CURRENT (pA)
INPUT COMMON-MODE VOLTAGE (V)
–80
–60
–40
–20
0
20
40
60
80
0.5 1.0 1.5 2.0 2.5 3.0
13737-028
Figure 28. Input Bias Current vs. Input Common-Mode Voltage
1.5
1.0
0.5
0
–0.5
–1.0
–1.5
100 1M100k10k1k
OUTPUT VOLTAGE SWING (V)
LOAD (Ω)
–40°C
+25°C
+85°C
13737-029
Figure 29. Output Voltage Swing vs. Load
120
0
10
20
0.1 110 100k
10k1k100
PSRR (dB)
FREQUENCY (Hz)
30
40
50
60
70
80
90
100
110
13737-030
Figure 30. Power Supply Rejection Ratio vs. Frequency
Data Sheet AD8233
Rev. C | Page 13 of 32
50mV/DIV
100µs/DIV
13737-031
Figure 31. Load Transient Response (100 μA Load Change)
0.8
–0.8
–40 –20 020 40 60 10080
OFFSET (mV)
TEMPERATURE (°C)
–0.6
–0.4
–0.2
0
0.2
0.4
0.6
13737-032
Figure 32. Offset vs. Temperature on Multiple Parts
1k
100
10
1
0.1
–40 100
INPUT BIAS CURRENT (pA)
TEMPERATURE (°C)
–20 020 40 60 80
13737-033
Figure 33. Input Bias Current vs. Temperature
"'V 'V'V‘IV mm I‘ FHA/xi. W ”w w xii 32>: >5an 253% “max uo<:o>
AD8233 Data Sheet
Rev. C | Page 14 of 32
RLD AMPLIFIER PERFORMANCE CHARACTERISTICS
140
–40
0.1 110 100k10k1k100
OPEN-LOOP GAIN (dB)
FREQUENCY (Hz)
–20
0
20
40
60
80
100
120
0
–180
PHASE MARGIN (Degrees)
–160
–140
–120
–100
–80
–60
–40
–20
GAIN
PHASE MARGIN
13737-034
Figure 34. Open-Loop Gain and Phase Margin vs. Frequency
1.5
1.0
0.5
0
–0.5
–1.0
–1.5
100 1M100k10k1k
OUTPUT VOLTAGE SWING (V)
LOAD (Ω)
–40°C
+25°C
+85°C
13737-035
Figure 35. Output Voltage Swing vs. Load
10k
1k
100
10
0.1 110 100k10k1k100
VOLTAGE NOISE SPECTRAL DENSITY (nV/√Hz)
FREQUENCY (Hz)
13737-036
Figure 36. Voltage Spectral Noise Density vs. Frequency
5µV/DIV
1s/DIV
13737-037
Figure 37. 0.1 Hz to 10 Hz Noise
5µV/DIV
200ms/DIV
13737-038
Figure 38. 0.5 Hz to 40 Hz Noise
12
0
–40 100
RLD SUPPLY CURRENTA)
TEMPERATURE (°C)
–20 20040 60 80
2
4
6
8
10
+VS = 1.8V
+VS = 3V
+VS = 3.5V
AC/DC = LOW, RLD SDN = HIGH
13737-039
Figure 39. RLD Supply Current vs. Temperature
§ muzaflné SEE
Data Sheet AD8233
Rev. C | Page 15 of 32
REFERENCE BUFFER PERFORMANCE CHARACTERISTICS
15
–15
0.01 1010.1
OUTPUT ERROR (mV)
LOAD CURRENT (mA)
–10
–5
0
5
10
SOURCE
SINK
13737-040
Figure 40. Load Regulation
50mV/DIV
100µs/DIV
13737-041
Figure 41. Load Transient Response (100 μA Load Change)
100k
10k
10
100
1k
1
0.1 110 100k10k1k100
OUTPUT IMPEDANCE ()
FREQUENCY (Hz)
13737-042
Figure 42. Output Impedance vs. Frequency
1k
100
10
1
0.1
–40 100
INPUT BIAS CURRENT (pA)
TEMPERATURE (°C)
–20 020 40 60 80
13737-043
Figure 43. Input Bias Current vs. Temperature
71%;)».sz 4416“,; “max “9.52 // V
AD8233 Data Sheet
Rev. C | Page 16 of 32
SYSTEM PERFORMANCE CHARACTERISTICS
80
0
–40 100
SUPPLY CURRENT (µA)
TEMPERATURE (°C)
–20 20040 60 80
10
20
30
40
50
60
70
+V
S
= 1.8V
+V
S
= 3V
+V
S
= 3.5V
SDN = HIGH, AC/DC = LOW, RLD SDN = LOW
13737-044
Figure 44. Supply Current vs. Temperature
900
0
–40 100
SHUTDOWN CURRENT (nA)
TEMPERATURE (°C)
–20 20040 60 80
100
200
300
400
500
600
700
800 SDN = LOW, AC/DC = LOW
RLD SDN = LOW, LOD = HIGH
+V
S
= 1.8V
+V
S
= 3V
+V
S
= 3.5V
13737-045
Figure 45. Shutdown Current vs. Temperature
900
0
–40 100
WAKEUP CURRENT (nA)
TEMPERATURE (°C)
–20 20040 60 80
100
200
300
400
500
600
700
800
SDN = LOW, AC/DC = LOW
RLD SDN = LOW, LOD = LOW
+V
S
= 1.8V
+V
S
= 3V
+V
S
= 3.5V
1000
13737-046
Figure 46. Wakeup Current vs. Temperature
10k
1k
100
10
0.1 110 100k10k1k100
VOLTAGE NOISE SPECTRAL DENSITY (nV/√Hz)
FREQUENCY (Hz)
13737-047
Figure 47. Voltage Noise Spectral Density (RTI), Measured at IAOUT
5µV/DIV
200ms/DIV
13737-048
Figure 48. 0.5 Hz to 40 Hz Noise (RTI), Measured at IAOUT
10µV/DIV
2s/DIV
13737-049
Figure 49. 0.05 Hz to 150 Hz Noise (RTI), Measured at IAOUT
Data Sheet AD8233
Rev. C | Page 17 of 32
THEORY OF OPERATION
ARCHITECTURE OVERVIEW
The AD8233 is an integrated front end for signal conditioning
of cardiac biopotentials for heart rate monitoring. It consists of
a specialized instrumentation amplifier (IA), an operational
amplifier (A1), a right leg drive amplifier (A2), and a midsupply
reference buffer (A3). In addition, the AD8233 includes leads
on or off detection circuitry and an automatic fast restore circuit
that restores the signal shortly after leads are reconnected.
The AD8233 contains a specialized instrumentation amplifier
that amplifies the ECG signal while rejecting the electrode half cell
potential on the same stage. The amplification of the ECG signal
and the rejection of the electrode half cell potential are possible
with an indirect current feedback architecture, which reduces
size and power compared with traditional implementations.
INSTRUMENTATION AMPLIFIER
The instrumentation amplifier shown in Figure 50 is composed
of two well matched transconductance amplifiers (GM1 and GM2),
the dc blocking amplifier (HPA), and an integrator formed by
C1 and an op amp. The transconductance amplifier, GM1,
generates a current that is proportional to the voltage present at
its inputs. When the feedback is satisfied, an equal voltage
appears across the inputs of the transconductance amplifier,
GM2, thereby matching the current generated by GM1. The
difference generates an error current that is integrated across
Capacitor C1. The resulting voltage appears at the output of the
instrumentation amplifier.
The feedback of the amplifier is applied via GM2 through two
separate paths: the two resistors divide the output signal to set
an overall gain of 100, whereas the dc blocking amplifier
integrates any deviation from the reference level. Consequently,
dc offsets as large as ±300 mV across the GM1 inputs appear
inverted and with the same magnitude across the inputs of
GM2, all without saturating the signal of interest.
To increase the common-mode voltage range of the instrumen-
tation amplifier, a charge pump boosts the supply voltage for the
two transconductance amplifiers. This boost in supply voltage
further prevents saturation of the amplifier in the presence of
large common-mode signals, such as line interference. The
charge pump runs from an internal oscillator, the frequency of
which is set around 500 kHz.
OPERATIONAL AMPLIFIER
The general-purpose operational amplifier (A1) is a rail-to-rail
device that can be used for low-pass filtering and to add
additional gain. The following sections provide details and
example circuits that use this amplifier.
RLD AMPLIFIER
The RLD amplifier inverts the common-mode signal that is
present at the instrumentation amplifier inputs. When the right
leg drive output current is injected into the subject, it counteracts
common-mode voltage variations, thus improving the common-
mode rejection of the system.
10kΩ
IAOUTHPSENSEHPDRIVE
S1
GM1 GM2
99R
R
+V
S
0.7V
INSTRUMENTATION AMPLIFIER (IA)
+V
S
– 0.1V
0.1V
REFOUT
REFIN
–IN
+IN
FR
V
CM
C1
RLD SDN LOD
+V
S
– 0.27V
SW OPAMP+ OPAMP–
OUT
RLD
RLDFB
GND
150kΩ
10kΩ
HPA
+V
S
= REFOUT
CHARGE
PUMP
SYNC
RECTIFIER
SWITCH
TIMING
A3
A2
A1
AC/DC
AC/DC
AC/DC
AC/DC
SDN
S1
S2
S2
B4
C4
D5
A3
D4 D3 D2
D1
A5 A4
B3
B2
B1
C1
C2
A2
A1
C3
*ALL SWITCHES SHOWN IN DC LEADS OFF DETECTION POSITION AND FAST RESTORE DISABLED
RFI
FILTER
13737-050
C5
B5
Figure 50. Simplified Schematic Diagram
R1 R2 lwu elsc SDN
AD8233 Data Sheet
Rev. C | Page 18 of 32
The common-mode signal that is present across the inputs of the
instrumentation amplifier is derived from the transconductance
amplifier, GM1. It is then connected to the inverting input of A2
through a 150 kΩ resistor.
An integrator can be built by connecting a capacitor between
the RLD FB and RLD terminals. A good starting point is a 1 nF
capacitor, which places the crossover frequency at about 1 kHz
(the frequency at which the amplifier has an inverting unity
gain). This configuration results in about 26 dB of loop gain
available at a frequency range from 50 Hz to 60 Hz for
common-mode line rejection. Higher capacitor values reduce
the crossover frequency, thereby reducing the gain that is
available for rejection and, consequently, increasing the line
noise. Lower capacitor values move the crossover frequency to
higher frequencies, allowing increased gain. However, when
using higher gain, the system can become unstable and saturate
the output of the right leg amplifier.
When using this amplifier to drive an electrode, place a resistor
in series with the output to limit the current to be always less
than 10 µA, even in fault conditions. For example, if the supply
used is 3.0 V, ensure that the resistor is greater than 330 kΩ to
account for component and supply variations.
RLD
1nF
R*
*LIMIT CURRENT TO LESS THAN 10µA.
RLDFB
A2
REFOUT
TO DRIVEN
ELECTRODE
150kV
CM
18D5
C4
13737-051
Figure 51. Typical Configuration of Right Leg Drive Circuit
In two electrode configurations, A2 can be shut down by setting
RLD SDN low for additional power savings. If left in shutdown,
it is recommended to leave both RLD and RLDFB floating.
Alternatively, RLD can be used to bias the inputs through
10 MΩ resistors, as described in the Leads On or Off Detection
section. When the AD8233 is in shutdown and dc leads off
detection mode, RLD pulls down towards ground. This pull-
down acts as an LOD wake-up function, pulling the inputs
down when the electrodes are reconnected.
REFERENCE BUFFER
The AD8233 operates from a single supply. To simplify the
design of single-supply applications, the AD8233 includes a
reference buffer to create a virtual ground between the supply
voltage and the system ground. The signals present at the
output of the instrumentation amplifier are referenced around
this voltage. For example, if there is zero differential input
voltage, the voltage at the output of the instrumentation
amplifier is this reference voltage.
The reference voltage level is set at the REFIN pin. It can be set
with a voltage divider or by driving the REFIN pin from some
other point in the circuit (for example, from the ADC reference).
The voltage is available at the REFOUT pin for the filtering
circuits or for an ADC input.
REFIN A3
A3
R1
R2 C1
+V
S
13737-052
Figure 52. Setting the Internal Reference
To limit the power consumption of the voltage divider, the use
of large resistors is recommended, such as 10 MΩ. The designer
must keep in mind that high resistor values make it easier for
interfering signals to appear at the input of the reference buffer.
To minimize noise pickup, it is recommended to place the
resistors close to each other and as near as possible to the
REFIN terminal. Furthermore, use a capacitor in parallel with
the lower resistor on the divider for additional filtering, as
shown in Figure 52. A large capacitor results in better noise
filtering but takes longer to settle the reference after power-up.
The total time the reference takes to settle within 1% can be
estimated with the formula
tSETTLE_REFERENCE =
5R1 R2 C1
R1 R2
××
×
+
Disabling the AD8233 with the shutdown terminal does not
discharge this capacitor.
FAST RESTORE CIRCUIT
Because of the low cutoff frequency used in high-pass filters in
ECG applications, signals may require several seconds to settle.
This settling time can result in a delay for the user after a step
response, such as when the electrodes are first connected.
This fast restore function is implemented internally, as shown in
Figure 53. The output of the instrumentation amplifier is connected
to a window comparator. The window comparator detects a
saturation condition at the output of the instrumentation amplifier
when its voltage approaches 0.1 V from either supply rail.
SWITCH
TIMING
S1
S2
LOD
FR
B3
IAOUT
0.1V
+IN
–IN
IA
B5
C5
+V
S
– 0.1V
C1
13737-053
Figure 53. Fast Restore Circuit
Data Sheet AD8233
Rev. C | Page 19 of 32
LEADS OFF LEADS ON
S1
S2
SATURATION DETECTED NO SATURATION
tS1
tS2
tRST
13737-054
Figure 54. Timing Diagram for Fast Restore Switches (Time Base Not to Scale)
If this saturation condition is present when both input
electrodes are attached to the subject, the comparator triggers a
timing circuit that automatically closes Switch S1 and Switch S2.
See Figure 54 for the fast restore switches timing diagram.
These two switches (S1 and S2) enable two different 10 kΩ
resistor paths: one between HPSENSE and IAOUT, and another
between SW and REFOUT. During the time Switch S1 and
Switch S2 are enabled, the internal resistors appear in parallel
with their corresponding external resistors, forming high-pass
filters. The result is that the equivalent lower resistance shifts
the pole to a higher frequency, delivering a quicker settling
time. The fast restore settling time depends on how quickly the
internal 10 kΩ resistors of the AD8233 can drain the capacitors
in the high-pass circuit. Smaller capacitor values result in a
shorter settling time.
If, by the end of the timing, the saturation condition persists,
the cycle repeats. Otherwise, the AD8233 returns to its normal
operation. If either of the leads off comparator outputs indicates
that an electrode is disconnected, the timing circuit is prevented
from triggering because it is assumed that no valid signal is
present. To disable fast restore, drive the FR pin low or tie it
permanently to GND.
LEADS ON OR OFF DETECTION
The AD8233 includes leads off detection. The AD8233 features
ac and dc detection modes that both work with two and three
electrode configurations. Ultralow power comparators allow the
leads on or off detection to remain functional in shutdown mode,
creating power savings at the system level when the LOD output
is used as a wake-up signal for the microcontroller.
DC Leads On or Off Detection
The dc leads off detection mode can be used in two or three
electrode configurations. This mode works by sensing when
either instrumentation amplifier input voltage is within 0.27 V
from the positive rail. The lowest power use case for the
AD8233 is two electrode dc mode. A pull-up resistor on +IN
and a pull-down resistor on −IN create a voltage divider when
the electrodes are connected, setting the input common mode
to midsupply. When the electrodes disconnect, the comparator
monitoring +IN sets LOD high when the input pulls to +VS.
10MΩ
10MΩ
IA
B5
C5
+V
S
13737-055
Figure 55. Circuit Configuration for Two Electrode DC Leads Off Detection
For three electrode dc mode, each input must have a pull-up
resistor connected to the positive supply. During normal operation,
the potential of the subject must be inside the common-mode
range of the instrumentation amplifier, which is only possible if
a third electrode is connected to the output of the right leg drive
amplifier.
RLD
10MΩ 10MΩ
TO DRIVEN
ELECTRODE
IA
B5
C5
D5
+V
S
13737-056
Figure 56. Circuit Configuration for Three Electrode DC Leads Off Detection
The AD8233 indicates when any electrode is disconnected by
setting the LOD pin high. To use this mode, connect the
AC/DC pin to ground.
AC Leads On or Off Detection
The ac leads off detection mode is useful when using two
electrodes. A conduction path must exist between the two
electrodes, which is usually formed by two resistors, as shown
in Figure 57.
These resistors also provide a path for bias return on each input.
Connect each resistor to REFOUT or RLD to maintain the inputs
within the common-mode range of the instrumentation amplifier.
SDN Dnvmg ms and dmws 1:55 am 1 “A ufsupply current, uffenng cu power mugs, To sum normal upmuun, dnvc SDN not usmg this femurs, permanemly u: SDN
AD8233 Data Sheet
Rev. C | Page 20 of 32
REFOUT
10MΩ 10MΩ
IA
B5
C5
A2
C3
+V
S
13737-057
Figure 57. Circuit Configuration for Two Electrode AC Leads Off Detection
The AD8233 detects when an electrode is disconnected by
forcing a 100 kHz current into the input terminals. This current
flows through the external resistors from IN+ to IN− and
develops a differential voltage across the inputs, which is then
synchronously detected and compared to an internal threshold.
The recommended value for these external resistors is 10 MΩ.
Low resistance values make the differential drop too low to be
detected and lower the input impedance of the amplifier. When
the electrodes are attached to the subject, the impedance of this
path must be less than 3 MΩ to maintain the drop below the
threshold of the comparator.
To use the ac leads off mode, tie the AC/DC pin to the positive
supply rail. Although REFOUT is at a constant voltage value,
using the RLD output as the input bias may be more effective in
rejecting common-mode interference at the expense of
additional power.
In three electrode ac leads off detection mode, shown in Figure 58,
pull-up resistors are not required, which improves the input
impedance of the circuit. This mode is beneficial for dry electrode
applications. The ac mode currents contribute flicker noise (1/f
noise) to the system. Depending on the application, use ac leads
off detection as a spot check and then switching to dc mode for
improved ECG acquisition.
RLD
IA
B5
C5
A2
D5
+V
S
TO DRIVEN
ELECTRODE
13737-058
Figure 58. Circuit Configuration for Three Electrode AC Leads Off Detection
The ac leads off detection mode continues to function in
shutdown mode as well. To keep the power under 1 µA, the
clock is disabled and the ac currents become dc currents. The
current source on +IN is 250 nA, while the current sink on IN
is −300 nA. The stronger pull-down current on −IN acts as a
wake-up function, pulling LOD low when the electrodes are
reconnected.
STANDBY OPERATION
The AD8233 includes a shutdown pin (SDN) that further
enhances the flexibility and ease of use in portable applications
where low power consumption is critical. A logic level signal
can be applied to this pin to switch to shutdown mode.
Driving the SDN pin low places the AD8233 in shutdown mode
and draws less than 1 µA of supply current, offering considerable
power savings. To enter normal operation, drive SDN high. When
not using this feature, permanently tie SDN to +VS.
During shutdown operation, the AD8233 cannot maintain the
REFOUT voltage, but it does not drain the REFIN voltage,
thereby maintaining this additional conduction path from the
supply to ground.
When emerging from a shutdown condition, the charge stored
in the capacitors on the high-pass filters can saturate the instru-
mentation amplifier and subsequent stages. The use of the fast
restore feature helps reduce the recovery time and, therefore,
minimize the amount of time powered on in power sensitive
applications.
Using leads on or off detection in shutdown mode allows
system level power saving. The microcontroller enters sleep
mode when the electrodes are disconnected, and the LOD signal
acts as an interrupt to wake up the microcontroller. An example
of this functionality is shown in Figure 59.
1 -
AT LEAST ONE ELECTRODE IS OFF
AND THEREFORE LOD OUTPUT IS HIGH.
MCU IS OFF AND SDN IS LOW.
(AD8233 SHUTDOWN CURRENT < 1µA)
2 -
LOD GOES LOW WHEN BOTH
ELECTRODES ARE CONNECTED.
A FALLING EDGE AT LOD WAKES UP
THE MCU.
3 -
MCU WAKES UP
AND SETS SDN HIGH.
4 -
AD8233 IS ACTIVE (~50µA)
AND MONITORING ECG.
250mV/DIV
400ms/DIV
OUT
SDN
LOD
13737-059
Figure 59. Electrode Connection and System Wakeup Sequence
INPUT PROTECTION
All terminals of the AD8233 are protected against ESD. In addition,
the input structure allows dc overload conditions that are a
diode drop above the positive supply and a diode drop below
the negative supply. Voltages beyond a diode drop of the supplies
cause the ESD diodes to conduct and enable current to flow
through the diode. Use an external resistor in series with each of
the inputs to limit current for voltages beyond the supplies. In
either scenario, the AD8233 safely handles a continuous 5 mA
current at room temperature.
For applications where the AD8233 encounters extreme over-
load voltages, such as in cardiac defibrillators, use external
series resistors and gas discharge tubes (GDTs). Neon lamps are
commonly used as an inexpensive alternative to GDTs. These
Data Sheet AD8233
Rev. C | Page 21 of 32
devices can handle the application of large voltages but do not
maintain the voltage below the absolute maximum ratings for
the AD8233. A complete solution includes further clamping to
either supply using additional resistors and low leakage diode
clamps, such as BAV199 or FJH1100.
As a safety measure, place a resistor between the input pin and
the electrode that is connected to the subject to ensure that the
current flow never exceeds 10 µA. Calculate the value of this
resistor to be equal to the supply voltage across the AD8233
divided by 10 µA.
RADIO FREQUENCY INTERFERENCE
Radio frequency (RF) rectification is often a problem in
applications where there are large RF signals. The problem
appears as a dc offset voltage at the output. The AD8233 has a
15 pF gate capacitance and 10 kΩ resistors at each input. This
forms a low-pass filter on each input that reduces rectification
at high frequency (see Figure 60) without the addition of
external elements.
AD8233
C
G
C
G
IAOUT
+IN
–IN
10kΩ
10kΩ
13737-060
Figure 60. RFI Filter Without External Capacitors
For increased filtering, additional resistors can be added in
series with each input. They must be placed as close as possible
to the instrumentation amplifier inputs. These can be the same
resistors used for overload and patient protection.
POWER SUPPLY REGULATION AND BYPASSING
The AD8233 is designed to be powered directly from a single
3 V battery, such as a CR2032. The AD8233 can also operate
from rechargeable Li-Ion batteries, but the designer must take
into account that the voltage during a charge cycle may exceed
the absolute maximum ratings of the AD8233. To avoid damage
to the device, use a power switch or a low power, low dropout
regulator, such as the ADP150 or ADP160.
In addition, excessive noise on the supply pins can adversely
affect performance. As in all linear circuits, bypass capacitors
must be used to decouple the chip power supplies. Place a
0.1 μF capacitor close to the supply pin. A 1 μF capacitor can be
used farther away from the device. In most cases, the capacitor
can be shared by other integrated circuits. Excessive decoupling
capacitance increases power dissipation during power cycling.
INPUT REFERRED OFFSETS
Because of its internal architecture, the instrumentation
amplifier must always be used with the dc blocking amplifier,
labeled HPA in Figure 50.
The dc blocking amplifier attenuates the input referred offsets
present at the inputs of the instrumentation amplifier, as
described in the Theory of Operation section. However, this
attenuation only occurs when the dc blocking amplifier is used
as an integrator. In this case, the input offsets from the dc
blocking amplifier are dominant and appear directly at the
output of the instrumentation amplifier.
If the dc blocking amplifier is used as a follower instead of its
intended function as an integrator, the input referred offsets of
the in-amp are amplified by a factor of 100.
LAYOUT RECOMMENDATIONS
It is important to follow good layout practices to optimize
system performance. In low power applications, most resistors
are of a high value to minimize additional supply current. The
challenge of using high value resistors is that high impedance
nodes become even more susceptible to noise pickup and board
parasitics, such as capacitance and surface leakages. Keep all of
the connections between high impedance nodes as short as
possible to avoid introducing additional noise and errors from
corrupting the signal.
To maintain high CMRR over frequency, keep the input traces
symmetrical and length matched. Place safety and input bias
resistors in the same position relative to each input. In addition,
the use of a ground plane significantly improves the noise
rejection of the system.
For WLCSP layout best practices, refer to the AN-617
Application Note.
AD8233 Data Sheet
Rev. C | Page 22 of 32
APPLICATION INFORMATION
ELIMINATING ELECTRODE OFFSETS
The instrumentation amplifier in the AD8233 is designed to
apply gain and to filter out near dc signals simultaneously. This
capability allows the device to amplify a small ECG signal by a
factor of 100 while rejecting electrode offsets as large as ±300 m V.
To achieve offset rejection, connect a resistor/capacitor (RC)
network between the output of the instrumentation amplifier
(HPSENSE) and HPDRIVE, as shown in Figure 61.
10k
IAOUTHPSENSEHPDRIVE
S1
GM1 GM2
99R
R
IN+
IN– V
CM
H
P
A
ELECTRODE
OFFSETS
CR
= REFOUT
B4
C5
A5 A4
B5
C1
13737-061
Figure 61. Eliminating Electrode Offsets
This RC network forms an integrator that feeds any dc signals
that are not filtered back into the instrumentation amplifier,
thus eliminating the offsets without saturating any node and
maintaining high signal gain.
In addition to blocking offsets present across the inputs of the
instrumentation amplifier, this integrator also works as a high-pass
filter that minimizes the effect of slow moving signals, such as
baseline wander. The cutoff frequency of the filter is given by
the following equation:
fC =
100
2RCπ
where:
R is in Ω.
C is in farads.
The filter cutoff is 100 times higher than is typically expected
from a single-pole filter. Because of the feedback architecture of
the instrumentation amplifier, the typical filter cutoff equation
is modified by a gain of 100 from the instrumentation amplifier.
50
40
10
20
30
0
0.01 1001010.1
MAGNITUDE (dB)
FREQUENCY (Hz)
20dB PER
DECADE
13737-062
Figure 62. Frequency Response of a Single-Pole DC Blocking Circuit
As with any high-pass filter with low frequency cutoff, a fast
change in dc offset requires a long time to settle. If such a change
saturates the instrumentation amplifier output, the S1 switch
briefly enables the 10 kΩ resistor path, thus moving the cutoff
frequency to
fC =
4
4
100( 10 )
2 (10 )
R
RC
+
π
For values of R greater than 100 kΩ, this expression can be
approximated by
fC =
Cπ200
1
This higher cutoff frequency reduces the settling time and
enables faster recovery of the ECG signal. For more
information, see the Fast Restore Circuit section.
HIGH-PASS FILTERING
The AD8233 can implement higher order high-pass filters. A
higher filter order yields better artifact rejection, but increased
signal distortion and more passive components on the PCB.
Two-Pole High-Pass Filter
A two-pole architecture can be implemented by adding a simple
ac coupling RC at the output of the instrumentation amplifier,
as shown in Figure 63.
10kΩ
IAOUTHPSENSEHPDRIVE
S1
+IN
–IN
HPA
SW
10kΩ
S2
D4
REFOUT
C3
TO NEXT
STAGE
= REFOUT
B4
C5
A5 A4
B5
C1 C2
R1
R2
13737-063
Figure 63. Schematic for a Two-Pole High-Pass Filter
Data Sheet AD8233
Rev. C | Page 23 of 32
The right side of C2 connects to the SW terminal. As with S1,
S2 reduces the recovery time for the ac coupling network by
placing 10 kΩ in parallel with R2. See the Fast Restore Circuit
section for additional details on switch timing and trigger
conditions.
If the passive network is not buffered, the network exhibits
higher output impedance at the input of a subsequent low-pass
filter, as with Sallen-Key filter topologies. Careful component
selection results in reliable performance without a buffer. See
the Low-Pass Filtering and Gain section for additional
information on component selection.
Additional High-Pass Filtering Options
In addition to the topologies explained in previous sections, an
additional pole may be added to the dc blocking circuit for the
rejection of low frequency signals. This configuration is shown
in Figure 64.
10kΩ
IAOUTHPSENSE
HPDRIVE
S1
+IN
–IN
HPA
SW
10kΩ
S2
D4
REFOUT
C3
TO NEXT
STAGE
= REFOUT
B4
C5
A5 A4
B5
C1 R1 R2
R
COMP
C2
13737-064
Figure 64. Schematic for an Alternative Two-Pole, High-Pass Filter
An extra benefit of this circuit topology is that it allows a lower
cutoff frequency with lower R and C values. The resistor, RCOMP,
can also be used to control the quality factor (Q) of the filter to
achieve narrow band-pass filters (for heart rate detection) or
maximum pass-band flatness (for cardiac monitoring).
With this circuit topology, the filter attenuation reverts to a
single-pole roll-off at very low frequencies. Because the initial
roll-off is 40 dB per decade, this reversion to 20 dB per decade
has little impact on the ability of the filter to reject out-of-band
low frequency signals.
The designer may choose different values to achieve the desired
filter performance. To simplify the design process, use the
following recommendations as a starting point for component
value selection.
R1 = R2 ≥ 100 kΩ
C1 = C2
RCOMP = 0.14 × R1
The cutoff frequency is located at
fC =
C2R2C1R1 ×××π2
10
The selection of RCOMP to be 0.14 times the value of the other
two resistors optimizes the filter for a maximally flat pass band.
Reduce the value of RCOMP to increase the Q and, consequently,
the peaking of the filter. A very low RCOMP value may result in an
unstable circuit. The selection of values based on these criteria
results in a transfer function similar to what is shown in Figure 66.
When additional low frequency rejection is desired, a high-
order, high-pass filter can be implemented by adding an ac
coupling network at the output of the instrumentation amplifier, as
shown in Figure 65. The SW terminal is connected to the ac
coupling network to obtain the best settling time response when
fast restore engages.
10kΩ
IAOUT
HPSENSE
HPDRIVE
S1
+IN
–IN
HPA
SW
10kΩ
S2
D4
REFOUT C3
TO NEXT
STAGE
= REFOUT
B4
C5
A5 A4
B5
C1 C3
R1 R2
RCOMP
C2 R3
13737-065
Figure 65. Schematic for a Three-Pole, High-Pass Filter
60
40
20
0
–20
–40
–60
0.01 1001010.1
MAGNITUDE (dB)
FREQUENCY (Hz)
THREE-POLE FILTER
TWO-POLE FILTER
40dB PER
DECADE
40dB PER
DECADE
20dB PER
DECADE 60dB PER
DECADE
13737-066
Figure 66. Frequency Response of the Circuits Shown in Figure 64 and
Figure 65
Careful analysis and adjustment of all of the component values in
practice is recommended to optimize the filter characteristics. To
reduce the value of RCOMP, increase the peaking of the active filter to
overcome the additional roll-off introduced by the ac coupling
network. Proper adjustment yields the best pass-band flatness.
AD8233 Data Sheet
Rev. C | Page 24 of 32
Table 6. Comparison of High-Pass Filtering Options
Figure to Reference
Filter
Order Component Count Low Frequency Rejection
Capacitor
Sizes/Values
Signal
Distortion1
Output
Impedance2
Figure 61 1 2 Good Large Low Low
Figure 63 2 4 Better Large Medium Higher
Figure 64 2 5 Better Smaller Medium Low
Figure 65 3 7 Best Smaller Highest Higher
1 The signal distortion is for the equivalent corner frequency location.
2 Output impedance refers to the drive capability of the high-pass filter before the low-pass filter. Low output impedance is desirable to allow flexibility in the selection
of values for a low-pass filter, as explained in the Low-Pass Filtering and Gain section.
The design of the high-pass filter involves trade-offs between
signal distortion, component count, low frequency rejection,
and component size. For example, a single-pole, high-pass filter
results in the least distortion to the signal, but the associated
rejection of low frequency artifacts is the lowest of the available
filter options. Table 6 compares the recommended filtering options.
LOW-PASS FILTERING AND GAIN
The AD8233 includes an uncommitted op amp that can be used
for extra gain and filtering. For applications that do not require
a high order filter, a simple RC low-pass filter is sufficient, and
the op amp can buffer or further amplify the signal.
REFOUT
FILTERED
SIGNAL
A1
FROM IN-AMP
STAGE
C
R
13737-067
Figure 67. Schematic for a Single-Pole, Low-Pass Filter and Additional Gain
A Sallen-Key filter topology can be implemented for
applications that require a steeper roll-off or a sharper cutoff
frequency, as shown in Figure 68.
REFOUT
FILTERED
SIGNAL
A1
FROM IN-AMP
STAGE
C2
C1
R2
R3
R4
R1
13737-068
Figure 68. Schematic for a Two-Pole, Low-Pass Filter
The following equations describe the low-pass cutoff frequency
(fC), gain, and Q:
fC = 1
21122RCR C
Gain = 1 + R3/R4
Q = )1( GainC1R1C2R2C2R1
C2R2C1R1
Changing the gain has an effect on Q and vice versa. Common
values for Q are 0.5, to avoid peaking, or 0.7 for maximum
flatness and a sharp cutoff frequency. Use a high Q value in
narrow-band applications to increase peaking and the
selectivity of the band-pass filter.
A common design procedure is to set R1 = R2 = R and C1 = C2 =
C, simplifying the expressions for the cutoff frequency and Q to
fC = 1/(2πRC)
Q = Gain3
1
Q can be controlled by setting the gain with R3 and R4, but this
setting limits the gain to be less than 3. The circuit becomes
unstable for gain values equal to or greater than 3. A simple
modification that allows higher gains is to make the value of C2
at least four times larger than C1.
These design equations only hold true in a case where the
output impedance of the previous stage is much lower than the
input impedance of the Sallen-Key filter. The design equations
do not hold true when using an ac coupling network between
the instrumentation amplifier output and the input of the low-
pass filter without a buffer.
To connect these two filtering stages properly without a buffer,
make the value of R1 at least 10 times larger than the resistor of
the ac coupling network (labeled as R2 in Figure 63).
Driving ADCs
The ability of AD8233 to drive capacitive loads makes it ideal
for driving an ADC without an additional buffer. However,
depending on the input architecture of the ADC, a simple, low-
pass RC network may be required to decouple the transients
from the switched capacitor input that are typical of modern
ADCs. This RC network also acts as an additional filter that can
help reduce noise and aliasing. Follow the recommended
guidelines from the ADC in use for the selection of proper R
and C values. Table 7 lists compatible ADCs by category.
Table 7. Compatible ADCs by Category
ADCs Microcontrollers
Optical/
Bio-Z Sensors Accelerometers
AD7091 ADuCM350 ADPD1081 ADXL363
AD7988-1 ADuCM3029 ADPD188GG
AD7682 ADuCM4050 ADPD1080
AD7689
AD5940
vuluge SDN
Data Sheet AD8233
Rev. C | Page 25 of 32
A1
C
RADC
D1
AD8233
13737-069
Figure 69. Driving an ADC
DRIVEN ELECTRODE
A driven electrode (or reference electrode) is often used to
minimize the effects of common-mode voltages induced by the
power line and other interfering sources. The AD8233 extracts
the common-mode voltage from the instrumentation amplifier
inputs and makes it available through the RLD amplifier to
drive an opposing signal into the patient. This functionality
maintains the voltage between the patient and the AD8233 at a
near constant, greatly improving the CMRR.
As a safety measure, place a resistor between the RLD pin and
the electrode connected to the subject to ensure that current
flow never exceeds 10 µA. Calculate the value of this resistor to be
equal to the supply voltage across the AD8233 divided by 10 µA.
The AD8233 implements an integrator formed by an internal
150 kΩ resistor and an external capacitor to drive this electrode.
The choice of the integrator capacitor is a trade-off between line
rejection capability and stability. It is recommended that the
capacitor be small to maintain as much loop gain as possible,
around 50 Hz and 60 Hz, which is typical for line frequencies.
For stability, it is recommended that the gain of the integrator
be less than unity gain at the frequency of any other poles in the
loop, such as those formed by the capacitance and the safety
resistors of the patient. The suggested application circuits use a
1 nF capacitor, which results in a loop gain of about 20 at line
frequencies, with a crossover frequency of about 1 kHz.
In a 2-lead configuration, the RLD pin amplifier can be shut down
or used to drive the bias current resistors on the inputs. Although
not as effective as a true driven electrode, this configuration can
provide some common-mode rejection improvement if the sense
electrode impedance is small and well matched.
MEASURING SURFACE ELECTROMYOGRAPHY
(EMG) OR ELECTROENCEPHALOGRAPHY (EEG)
Due to its flexible architecture, the AD8233 filters can be
configured to measure other biopotential signals, such as
surface EMG or nondiagnostic EEG (alpha or beta waves). The
frequency range of signals for surface EMG is typically 2 Hz to
500 Hz for skeletal muscles and 0.01 Hz to 1 Hz for smooth
muscles. When measuring wider bandwidth signals inclusive of
50 Hz or 60 Hz, consider lower gain settings. EEG signals have a
shared frequency range with ECG signals. However, the amplitude
for EEG signals is about 10 times smaller than those for ECG,
and as such, require a lower noise solution. Alpha waves (8 Hz
to 13 Hz) and beta waves (14 Hz to 40 Hz) can be measured
with the AD8233 by setting the high-pass filter at 7 Hz, similar
to ECG measurement at the hands (see Figure 72). The 7 Hz
cutoff frequency helps remove additional 1/f noise, which
lowers the noise floor for the EEG measurement.
APPLICATION CIRCUITS
Heart Rate Measurement (HRM) Next to the Heart
For wearable exercise devices, the AD8233 is typically placed in
a pod near the heart. The two sense electrodes are placed under
the pectoral muscles, and no driven electrode is used. Because
the distance from the heart to the AD8233 is small, the heart
signal is strong and there is less muscle artifact interference.
In this wearable device configuration, space is at a premium. By
using as few external components as possible, the circuit shown
in Figure 70 is optimized for size.
+V
S
+V
S
+IN
–IN
HPDRIVE
+V
S
HPSENSE
IAOUT
REFIN
GND
FR
AC/DC
RLD SDN
SDN
LOD
RLD
RLDFB
OUT
OPAMP+
OPAMP–
REFOUT
SW
AD8233
180kΩ
180kΩ
10MΩ
10MΩ 0.1µF
10MΩ
1nF
10MΩ
ELECTRODE
INTERFACE
0.1µF
0.22µF
TO DIGITAL
INTERFACE
SIGNAL
OUTPUT
10MΩ
13737-070
Figure 70. Circuit for HRM Next to the Heart
A shorter distance from the AD8233 to the heart makes this
application less vulnerable to common-mode interference.
However, because RLD is not used to drive an electrode, it can
be used to improve the common-mode rejection by main-
taining the midscale voltage through the 10 MΩ bias resistors.
Alternatively, tie RLD SDN low to save power, and tie the bias
resistors to REFOUT.
A single-pole, high-pass filter is set at 7 Hz, and there is no low-pass
filter. No gain is used on the output op amp, which reduces the
number of resistors for a total system gain of 100, as shown in
Figure 71.
70
0
0.1 10k
MAGNITUDE (dB)
FREQUENCY (Hz)
10
20
30
40
50
60
110 100 1k
13737-071
Figure 71. Frequency Response for HRM Next to the Heart Circuit
AD8233 Data Sheet
Rev. C | Page 26 of 32
The input terminals in this configuration use two 180
resistors to protect the user from fault conditions. Two 10 MΩ
resistors provide input bias. Use higher values for electrodes
with high output impedance, such as cloth electrodes.
Figure 70 also shows two 10 MΩ resistors to set the midscale
reference voltage. If there is already a reference voltage available, it
can be driven into the REFIN input to eliminate these two
10 MΩ resistors.
Exercise Application, HRM at the Hands
In this application, the heart rate signal is measured at the
hands with stainless steel electrodes. The arm and upper body
movement of the user create large motion artifacts, and the long
lead length makes the system susceptible to common-mode
interference. A very narrow band-pass characteristic is required
to separate the heart signal from interference.
RL
RA
LA
+V
S
+V
S
+IN
–IN
HPDRIVE
+V
S
HPSENSE
IAOUT
REFIN
GND
FR
AC/DC
RLD SDN
LOD
RLD
RLDFB
OUT
OPAMP+
OPAMP–
REFOUT
SW
AD8233
22nF
1MΩ
1MΩ
100kΩ
3.3nF
100kΩ
180kΩ
180kΩ
1MΩ
10MΩ
10MΩ 0.1µF
10MΩ
1nF
10MΩ
10MΩ
0.1µF
360kΩ
0.22µF
TO DIGITAL
INTERFACE
SIGNAL OUTPUT
0.22µF
SDN
+V
S
13737-072
Figure 72. Circuit for HRM at Hands
The circuit shown in Figure 72 uses a two-pole, high-pass filter
set at 7 Hz. A two-pole, low-pass filter at 24 Hz follows the
high-pass filters to eliminate any other artifacts and line noise.
70
0
0.1 1k
MAGNITUDE (dB)
FREQUENCY (Hz)
10
20
30
40
50
60
110 100
13737-073
Figure 73. Frequency Response for HRM Circuit Taken at the Hands
The overall narrow-band nature of the two-pole, low-pass filter
combination distorts the ECG waveform significantly. Therefore, it
is only suitable to determine the heart rate, and not to analyze
the ECG signal characteristics.
The low-pass filter stage also includes a gain of 11, bringing the
total system gain close to 1100. Because the ECG signal is
measured at the hands, it is weaker than when measured closer
to the heart.
The RLD circuit drives to the third electrode, which can also be
located at the hands, to cancel common-mode interference.
Holter Monitor Configuration
The circuit in Figure 75 is designed for monitoring the shape of
the ECG waveform.
To obtain an ECG waveform with minimal distortion, the
AD8233 is configured with a 0.5 Hz, single-pole, high-pass
filter, followed by a two-pole, 40 Hz, low-pass filter. A third
electrode is driven for optimum common-mode rejection.
70
0
0.01 1k
MAGNITUDE (dB)
FREQUENCY (Hz)
10
20
30
40
50
60
0.1 110 100
13737-075
Figure 74. Frequency Response of Holter Monitor Circuit
In addition to 40 Hz filtering, the op amp stage is configured for
a gain of 2, resulting in a total system gain of 200. Keeping the
gain lower helps with any motion artifacts picked up in band.
To optimize the dynamic range of the system, the gain level is
adjustable, depending on the input signal amplitude (which may
vary with electrode placement) and ADC input range.
Data Sheet AD8233
Rev. C | Page 27 of 32
RA
LA
RL
+V
S
HPSENSE
IAOUT
+V
S
REFIN
GND
FR
AC/DC
SDN
LOD
+IN
–IN
HPDRIVE
RLD
RLDFB
OUT
OPAMP+
OPAMP–
REFOUT
SW
AD8233
5.6nF
499kΩ
1MΩ
1MΩ
5.6nF
150kΩ
150kΩ
1MΩ
10MΩ
10MΩ
0.1µF
10MΩ
0.1µF
300kΩ
3.3µF
+V
S
(= +2.5V)
ELECTRODE
INTERFACE
...TO 11-13 ENOB ADC
RLD SDN
10MΩ
+V
S
1nF
10MΩ
+V
S
10MΩ
...TO MCU
...TO MCU
0.5Hz TO 40Hz
GAIN = ×200
13737-074
Figure 75. Holter Monitor Circuit
RA
LA
HPSENSE
IAOUT
+V
S
REFIN
GND
FR
AC/DC
SDN
LOD
+IN
–IN
HPDRIVE
RLD
RLDFB
OUT
OPAMP+
OPAMP–
REFOUT
SW
AD8233
22nF
100kΩ
1MΩ
100kΩ
11nF
150kΩ
150kΩ
1MΩ
10MΩ
10MΩ
0.1µF
10MΩ
0.1µF
0.22µF
1µF F V
BATT
ADXL362
V
S
V
DDI/O
GND
TO HOST,
MEMORY
OR
DISPLAY
1.8V TO 3.5V
TX
CLK
RX
CS
ELECTRODE
INTERFACE
SPI1_CLK_GPIO22
SPI1_MOSI_GPIO23
SPI1_MISO_GPIO24
SPI2_CLK_GPIO18
SPI2_MOSI_GPIO19
SPI2_MISO_GPIO20
SPI2_CS0_GPIO21
XINT0_WAKE0/GPIO15
SPI1_CS0_GPIO25
VDCDC_OUT
VLDO_OUT
ADuCM3029
ADP150
GND
VINVOUT
SCLK
INT2
MOSI
MISO
CS
ADC0_VIN0
SPI0_RDY/GPIO30
XINT0_WAKE1/GPIO16
RLD SDN
10MΩ 1nF
4.7µF
VREF_ADC
GND_VREFADC
0.1µF
0.1µF
1µF GND_ANA
VBAT_ADC
VBAT_ANA1
VBAT_ANA2
VBAT_DIG1
VBAT_DIG2
GND_DIG
0.1µF
0.1µF
0.1µF
0.1µF
0.47µF
0.47µF
SELECT VREF_ADC = 2.5V
+V
S
+V
S
+V
S
+V
S
+V
S
150kΩ
0.22µF
10MΩ
10MΩ
7Hz TO 26Hz
GAIN = ×1100
+V
S
13737-076
Figure 76. Portable Heart Rate and Activity Monitor Circuit
A /\/\/\ JWWV l \
AD8233 Data Sheet
Rev. C | Page 28 of 32
Portable Heart Rate and Activity Monitor System
The circuit in Figure 76 shows the AD8233 configured as an
HRM circuit for two electrode applications. The AD8233
implements a two-pole, low-pass filter with a cutoff frequency
of 7 Hz, and a two-pole, low-pass filter with a cutoff frequency
of 26 Hz. The total signal gain in the pass band is 1,100.
The output of this HRM circuit is sampled by the 12-bit ADC
embedded in the ADuCM3029, an ultralow power (<38 µA/MHz,
<750 nA in hibernate mode) Arm® Cortex™ M3 microcontroller.
The ADXL362 is a micropower (1.8 µA at 100 SPS), 3-axis
accelerometer that monitors user activity and features an output
that serves as the basis for motion-based applications, such as
pedometers, calorie burn estimation, and activity tracking. The
ADXL362 also features a deep first in, first out (FIFO) that
stores samples and allows the system to sleep for long periods of
time, minimizing the system power.
Synchronous ECG and Photoplethysmography (PPG)
Measurement Using Transimpedance Amplifier (TIA)
ADC Mode Using the ADPD1080
In wearable devices developed for monitoring the health care of
patients, it is often necessary to have synchronized measurements
of biomedical signals. For example, a synchronous measurement
of patient ECG and PPG can determine the pulse wave transit time
(PWTT), which can then estimate blood pressure.
The circuit shown in Figure 78 shows a synchronous ECG and
PPG measurement using the AD8233 and the ADPD1080. The
AD8233 implements a two-pole high-pass filter (HPF) with a
cutoff frequency at 0.3 Hz, and a two-pole low-pass filter (LPF)
with a cutoff frequency of 37 Hz. The output of the AD8233 is fed
to one of the current inputs of the ADPD1080 through a 200 kΩ
resistor to convert the voltage output of the AD8233 into a current.
The ADPD1080 is configured to alternately measure the
photodiode signal and the ECG signal from the AD8233 on
consecutive timeslots to provide fully synchronized PPG and
ECG measurements. Data can be read out of the on-chip FIFO
or straight from data registers. The ADPD1080 channel used to
process the ECG signal is set up in TIA ADC mode, and the input
bias voltage must be set to the 0.90 V setting using Bits[5:4] of
Register 0x42 if the ECG signal is on Time Slot A, or Register 0x44
on Time Slot B. The TIA gain setting can be set to optimize the
dynamic range of the signal path. The channel used to process
the PPG signal is configured in its normal operating mode.
Figure 77 shows a plot of a synchronized ECG and PPG
measurement using the AD8233 with the ADPD1080.
6000
6500
7000
7500
8000
8500
9000
9500
10000
50000
50500
51000
51500
52000
1
19
37
55
73
91
109
127
145
163
181
199
217
235
253
271
289
307
325
343
ECG (LSBs)
PPG (LSBs)
PPG
ECG
SAMPLE RATE (ms)
13737-149
Figure 77. Plot of Synchronized ECG and PPG Waveforms
RL
RA
LA
1.8V
1.8V
+IN
–IN
HPDRIVE
+V
S
HPSENSE
IAOUT
REFIN
GND
FR
AC/DC
SDN
LOD
RLD
RLDFB
OUT
OPAMP+
OPAMP–
REFOUT
SW
AD8233
6.8nF
1MΩ
1MΩ
250kΩ
2.7nF
100kΩ
180kΩ
180kΩ
1MΩ
10MΩ
10MΩ 0.1µF
10MΩ
1nF
10MΩ
10MΩ
0.1µF
360kΩ
4.7µF
TO DIGITAL
INTERFACE
4.7µF
RLD SDN
1.8V
200kΩ
PD5
PD1
PDC
LEDX1
VLED
VREF
1µF
AGND
DGND
LGND
0.1µF
0.1µF
DVDD
AVDD
1.8V
10kΩ 10kΩ
1.8V
SCL
SDA
GPIO0
GPIO1
TO DIGITAL
INTERFACE
ADPD1080
13737-148
Figure 78. Synchronized PPG and ECG Measurement Using the ADPD1080 with the AD8233
Data Sheet AD8233
Rev. C | Page 29 of 32
USING AD5940, AD8232, AND AD8233 FOR
BIOIMPEDANCE AND ELECTROCARDIOGRAM (ECG)
MEASUREMENTS
The AD5940 can be used in conjunction with the AD8232 and
the AD8233 to perform bioimpedance and ECG measurements.
The same electrodes can be used to facilitate both measurements.
When a bioimpedance measurement (for example, body
composition, hydration, and electrodermal activity (EDA)) is
required, the AD8232 and AD8233 are put into shutdown (the
SDN pin on the AD8232 and the AD8233 is controlled by the
AD5940 GPIOx pin) and the AD5940 switch matrix
disconnects the AD8232 and the AD8233 from the electrodes.
When an ECG measurement is required, the AD5940 switch
matrix disconnects the AD5940 AFE from the electrodes and
connects the AD8233 front end. The AD8233 analog output is
connected to the high performance, 16-bit ADC on the AD5940
through an AINx pin. The measurement data is stored in the
AD5940 data FIFO to be read by the host controller.
For more information, refer to the AN-1557 Application Note.
E3
E4
E1 E2
E1
E4
R
LIMIT
C
ISO
C
ISO
C
ISO
BIA
R
LIMIT
ECG
R
LIMIT
ECG
C
ISO
R
LIMITECG
R
TIABIA
C
TIABIA
R
LIMITECG
R
LIMIT
HPDRIVE HPSENSE
IAOUT
+V
S
+V
S
+V
S
REFIN
TO
HOST/
AD5940
AD8233
GND
FR
AC/DC
RLD SDN
SDN
LOD
+IN
–IN
SW
RLD
RLDFB
OPAMP+
REFOUT
OPAMP–
OUT
AAF
VBIAS
AIN1
AIN1
AIN2
CE0
AIN1
RE0
DE0
SE0
AIN4
AIN3
AIN0
MUX
10MΩ
10MΩ
ADC
COARSE
OFFSET
CORRECTION
HSTIA
LPTIA
VREF2V5
RF = 0Ω
R
TIA
= INFΩ
AIN4
LP
AMP
HSDAC
EXCITATION
BUFFER
VBIAS0 VZERO0
CE0
AIN0
LP DUAL
OUTPUT
DAC
AIN6
AFE3
AFE2
SW2_1
AD5940
13737-079
E3
E2
Figure 79. Body Composition and ECG System Solution Using the AD5940 with the AD8232 and AD8233
DEED D DDDDDDD D D D DD D D SDN SDN /E
AD8233 Data Sheet
Rev. C | Page 30 of 32
DIE INFORMATION
Die size: 2.080 mm × 1.745 mm
Die thickness: 150 µm
Bond Pad 16A and Pad 16B to GND. Bond Pad 17A and Pad 17B to +VS.
13737-179
1
HPDRIVE
+IN
–IN
RLDFB
RLD
FR
LOD
SW OPAMP+ REFOUT OPAMP– OUT
2
3
4
5
6 7 8 9 10
11
12
13
14
15
GND
GND
+V
S
+V
S
REFIN
IAOUTHPSENSE
16A16B
17A17B
181920
SDN
RLD SDN
AC/DC
Figure 80. 20-Pad Bare Die Bond Pad Diagram
Table 8. Bond Pad Information
Pad No. Mnemonic
Pad Coordinates1
X (µm) Y (µm)
1 HPDRIVE 630.5 +557
2 +IN 630.5 +176.4
3 −IN 630.5 −62.8
4 RLDFB 630.5 −261.2
5 RLD 630.5 475.1
6 SW 356 758
7 OPAMP+ −98.45 758
8 REFOUT +127.95 758
9 OPAMP− +515.95 758
10 OUT +742.35 758
11 LOD +925.5 575.45
12 RLD SDN +925.5 −359.05
13 SDN +925.5 +28
14 AC/DC +925.5 +279.7
15 FR +925.5 +490.6
16A
GND
+821.9
+765.5
16B GND +631.9 +765.5
17A +VS +467.8 +752.5
17B +VS +272.9 +752.5
18 REFIN +45.35 +758
19
IAOUT
−181.05
+758
20 HPSENSE −391.95 +758
1 The pad coordinates indicate the center of each pad, referenced to the center of the die. The die orientation is indicated by the logo, as shown in Figure 80.
x0 700000 7 00000 00000 LI@000
Data Sheet AD8233
Rev. C | Page 31 of 32
OUTLINE DIMENSIONS
A
B
C
D
2.080
2.040
2.000
1.745
1.705
1.665
1
2
3
4
5
BOTTOM VIEW
(BALL SIDE UP)
TOP VIEW
(BALL SIDE DOWN)
BALLA1
IDENTIFIER
0.560
0.500
0.440
0.330
0.300
0.270
SIDE VIEW
0.230
0.200
0.170
0.300
0.260
0.220
COPLANARITY
0.04
SEATING
PLANE
12-10-2015-A
PKG-003315
1.20
REF
1.60 REF
0.40
BSC
0.252
REF
0.18 REF 0.26
REF
Figure 81. 20-Ball, Backside-Coated, Wafer Level Chip Scale Package [WLCSP]
(CB-20-13)
Dimensions shown in millimeters
09-24-2018-A
1.745
2.080
0.4678
0.6319
0.8219
0.630 0.39195
0.18105 0.04535
0.2729
TOP VIEW
(CIRCUIT SIDE) SIDE VIEW
0.059 ×0.059
1
2
3
4
5
678910
11
12
13
14
15
16A
16B
17A
17B
18
19
20
0.15
0.557
0.1764
0.0628
0.2612
0.4751
0.356
0.09845 0.12795
0.758
0.758
0.51595 0.74235
0.9255
0.57545
0.35905
0.4906
0.2797
0.028
Figure 82. 20-Pad Bare Die [CHIP]
(C-20-3)
Dimensions shown in millimeters
ORDERING GUIDE mm mm 9 Analug Darius, Inn All "gm mum, 1.3.1.7....“ and ANALOG DEVICES www.3nalng.cum
AD8233 Data Sheet
Rev. C | Page 32 of 32
ORDERING GUIDE
Model
1
Temperature Range
Package Description
Package Option
AD8233ACBZ-R7 −40°C to +85°C 20-Ball, Backside-Coated, Wafer Level Chip Scale Package [WLCSP] CB-20-13
AD8233C-DF −40°C to +85°C 20-Pad Bare Die [CHIP], Die on Film Frame C-20-3
AD8233C-WP 40°C to +85°C 20-Pad Bare Die [CHIP], Waffle Pack C-20-3
AD8233CB-EBZ Evaluation Board
1 Z = RoHS Compliant Part.
©20162019 Analog Devices, Inc. All rights reserved. Trademarks and
registered trademarks are the property of their respective owners.
D13737-0-8/19(C)

Products related to this Datasheet

IC ECG FRONT END 20WLCSP
IC ECG FRONT END 20WLCSP
EVALUATION BOARD
IC ECG FRONT END 20WLCSP