MultiConnect® OCG-E Datasheet by Multi-Tech Systems Inc.
View All Related Products | Download PDF DatasheetBenefits
• Linux-based open source
software
• Proven hardware for the
development and deployment
of custom applications
• Cost-effective alternative to
custom manufacturing
• Comprehensive service and
developer support
The MultiConnect® OCG-E open communications gateways
with CoreCDP™ comprise an open Linux development
environment and a fully certified hardware offering that
includes multiple interfaces and internal peripherals
in one application-ready end user solution.
Applications that require device networking
capability can now be embedded directly onto
select MultiTech hardware, providing a flexible,
quick and cost-effective way to bring your solution to
market.
Hardware
·400 MHz ARM9™ CPU
·256MB NAND flash and 64MB SDRAM
·Carrier approved 2G or 3G cellular connectivity
·Non-cellular models available
·Optional dedicated GPS receiver
·80-pin board-to-board connector
·Multiple interfaces available (serial, USB host and device, Ethernet and more)
CoreCDP Software
·Custom Linux distribution
·Provides complete Linux build environment
·Cross-compile thousands of open source software packages
·Create custom applications in a short period of time
Developer Kit
·Customized development board for use with all models
·Includes all physical interfaces,
cables, power supply and antennas
necessary to develop your application
·Speeds hardware and software
development
Support
·Advanced developer support
available
·Established developer community
available at www.multitech.net
·Two-year warranty
MultiConnect® OCG-E
Open Communications Gateways - Embedded
SDRAM
UART UART/USB
GPS
2G/3G Cellular
SocketModem
®
80 pin B2B connector
Battery / GPIO / ADC / SPI / I2C / JTAG / Ethernet / USB Host / USB Device / GPS PPS - Data / Serial UARTs / LEDs
ARM9, 400 MHz
CPU
Temp
Sensor
Real-time
Clock
64MB 256MB
NAND Flash
Spec cations
M11 OOEOC V2
100EOC 5 M11 OOEOC V3 T1 OOEOC 2
Pedormance HSPA+ Eero Rev A GPRS Class 10
36: Hem-band 850/900!
Frequency Bands figsgll‘xmzsmxmw‘ 900 Dualrband goo/1 900 MHz Quadrband ammo/150011900 MHz
MHz
Enwronmenta1
EVZ Model:
Opeming Temperature“ 722' as new F (730' m +35' 6) $3 302:5 F ('35. ‘° ”35' C’ 731' as new F (735' m +35' C)
.40” u: may F (—40- m +ss- c;
Storage Tempemure 40- (0 +185' F (40' to +55“ c)
Humidity zux m 90% RH, nnncandenslng
Power Reqmrements
Input Power svnc
Power Draw See Deve1opers Gmde
Physxca1 Descnptmn
Lengxh 31550 inches (9.27 cm)
WM. 1375 inches (3.49 cm)
Max Componem Height Top .489 inches (I14 cm)
g’xfimpmm He's” 1122 ind‘es (.310 cm)
Weight 17 01(45 9) 14 01(39 9)
Cemflcatmns
FCC Parl15 C1355 B, FCC Parl15 C1355 B,
EMC Cumphance FCC Parl15 C1355 B
EN 55022, EN 55024 EN 55022, EN 55024
FCC Fan 22, 24, RSS 132, 133, EN 301 FCC Fan 22, 24, RSS 132, 133, EN 301
Radm Compliance 489-1, EN 301 489-7, EN 301 489-24, FCC Fan 22, 24 489-1, EN 301 489-7, EN 301 489-24,
EN 301 511 EN 301 511
UL 609501, £1.11. 609501,
531°” IEC 60950-1, A-Tlck
UL 6095014 cUL 6m5071, 1EC 6095071
EVZ Model: CDG 1&2, Aeris, Sprint.
Network PTCRB, AT&T Verizon PTCRB, AT&T
EV3 Model: Verizon, Aens
* Emreme 1emperatures can impact the mama performanze, this is normaL The menu ‘5 desxgned m fa1|bick m c1255 m reduce transmmer power m ivoid
dimagmg the mam. See devebpers gwde for aadmohax mlormanom
Speclficauons for me nomeuular mode‘s avawlab‘e m we developevs guide.
Specifications
Models MT100EOCG-H5
MT100EOCG-EV2
MT100EOCG-EV3 MT100EOCG-G2
Environmental
Power Requirements
Physical Description
Certifications
Specifications
Models MT100EOCG-H5
MT100EOCG-EV2
MT100EOCG-EV3 MT100EOCG-G2
Environmental
Power Requirements
Physical Description
Certifications
CoreCDP Software Specifications
(Version 2.1.0)
Linux Kernel 2.6.35.14
Utilizes OpenEmbedded framework
Tested with the following Linux OS:
Ubuntu 9.10 & 11.04 (recommended)
Fedora Core 12 – 15
openSUSE 11.4
Drivers to support all peripherals included on the platform
hardware
Programming Languages: Python, Java (JamVM), Perl, Ruby,
C/C++, PHP
Networking: PPP, iptables
Web Server: lighttpd
Remote shell: SSH
Database: sqlite3
Network file system: samba
Software Development Kit: MultiConnect SDK
Highlights
Proven Hardware Platform
All MultiConnect OCG-E models are based on MultiTech’s proven hardware design featuring our
SocketModem® cellular communication devices and an ARM9 400MHz processor. The hardware is optimized for
application development utilizing our CoreCDP Linux distribution.
Linux-Based Open Source
The MultiConnect OCG-E uses the OpenEmbedded framework as the base to provide a custom Linux
distribution, known as CoreCDP. This allows developers to cross-compile thousands of open source software
packages and to create custom applications in a very short period of time. In many cases, existing applications
can easily be run with little or no modification.
Carrier Approved
All MultiConnect OCG-E models are carrier and PTCRB or CDG approved, relieving customers the burden and
expense of obtaining these approvals independently. This also provides a faster time-to-market and improved
return on investment.
Embedded OCG Pin-Out
The MultiConnect OCG-E interfaces to your design via an 80-pin board-to-board connector giving you full
access and control of the numerous interfaces and peripherals. Local connectivity options include serial, USB
device and host, Ethernet, SPI, I2C. In addition, there are several user definable GPIOs, ADCs and LEDs that
can be utilized to enhance your products overall design. Also included are serial and JTAG debug ports to help
speed application development and debug.
Developer Kit
The Developer Kit allows you to plug in the MultiConnect OCG-E communications device and use it for testing,
programming and evaluation.
Hardware Specifications
Processor & Memory
400 MHz ARM9 CPU
256MB NAND flash
64MB SDRAM
Developer kit includes an industrial grade 2GB SD flash
memory card
Interfaces & Peripherals
1 x 10/100BaseT Autosensing Ethernet Interface
1 x Serial TTL Interface (DTR, RXD, TXD, RTS, DCD, CTS)
1 x Serial TTL Interface (Debug or Data, RXD, TXD)
1 x USB 2.0 Full Speed Device Interface
1 x USB 2.0 Full Speed Host Interface
1 x SPI Bus Interface (6-Pin)
1 x I2C Bus Interface (2-Pin)
1 x JTAG Debug Interface (6-Pin)
1 x SDIO Memory Card Interface (6-Pin)
4 x ADC Inputs
6 x General Purpose Inputs
4 x General Purpose Outputs
1 x Cellular Link Status LED Output
2 x Ethernet LED Outputs (Speed & Link)
1 x Status (Heartbeat)/User Definable LED Output
3 x Cellular Signal Strength/User Definable LED Outputs
1 x User Definable LED Output
6 x VCC DC Input Pins (5V)
6 x Logic Ground Pins
Interfaces & Peripherals (continued)
Reset
Battery Backup
SD Card Detect
SD Card Protect
GPS PPS (Pulse Per Second)
GPS Transmit Data
RTC (Real Time Clock)
Dedicated GPS receiver (Optional)
2G or 3G Cellular modem
Temperature sensor
Onboard LEDs
2G: Link status
Connections
80-Pin Board-to-Board
Manufacturer: Hirose
Part number: DF12 (3.0) -80DP-0.5V/86
Cellular Antenna: UFL
GPS Antenna: UFL
SIM: Standard 1.8/3V SIM receptacle (G2 & H4 models)
GPS
Position: 2.5 meters
Acquisition: Hot start 1 second; cold start 29 seconds avg.
Sensitivity: Tracking -161 dBm
Protocol: NMEA-0183 V3.01, GGA, GLL, GSA, GSV, RMC, VTG
Services at Warranty
MultiTech’s comprehensive Support
Services programs otter a full array of
options to suit your specific needs.
These services are aimed at protecting
your investment, extending the life of
your solution or product, and reducing
total cost of ownership. Our seasoned
technical experts, with an average
tenure of more than 10 years, can
walk you through smooth installations,
troubleshoot issues and help you with
configurations Products include a 2-year
warranty.
Installation Support
MultiTech’s Installation Support Service
delivers priority service with the ability
to work one-on-one with an experienced
MultiTech technical support engineer,
to guide you through the installation
process for our products.
At MultiTech, we're committed to
providing you personalized attention
and quality service wiriie providing you a
quick response to your product support
needs. We have severai options or
support for you to choose from.
For add' onal information on Support
Services as well as other service
offerings, please contact your MultiTech
representative or visit
www.multitech com/supportgo.
World Headquarters
Mui :recir Systems, inc.
2205 Woodale Drive
Mounds View, MN 55i i2 US A.
Te 7631853500
TollrFre 80032847717
Email saies@nruititecrr.com
wwwnruititecircanr
EMEA Headquarters
Mul ch Systems iEMEAi
United Kingdom
Te mm 1l8 959 777A
aies nruititacircouk
rWr Wis viii; Win W, rW. Hr r, W M” flea-T h-
Trademark: aria Registered Trademarks M,iltiTL:lr mi in Mu tiracrr cgu iririrnzarrrati CmcCDP SsumMndnirr J UH eC
Muiirierir av, rm, irrr All ullic‘pmdiizlsaird lsilr'rvlcgiesn's iireirarierrarmr regrsierea lrndcr'mksulllrmr S/siems /
respurrne irnium
9m - moziw .
om r, Mrritr Téz'i Syiteirrs ln: All «an,
Services & Warranty
MultiTech’s comprehensive Support
Services programs offer a full array of
options to suit your specific needs.
These services are aimed at protecting
your investment, extending the life of
your solution or product, and reducing
total cost of ownership. Our seasoned
technical experts, with an average
tenure of more than 10 years, can
walk you through smooth installations,
troubleshoot issues and help you with
configurations. Products include a 2-year
warranty.
Installation Support
MultiTech’s Installation Support Service
delivers priority service with the ability
to work one-on-one with an experienced
MultiTech technical support engineer,
to guide you through the installation
process for our products.
Technical Support Services
At MultiTech, we’re committed to
providing you personalized attention
and quality service while providing you a
quick response to your product support
needs. We have several options of
support for you to choose from.
For additional information on Support
Services as well as other service
offerings, please contact your MultiTech
representative or visit
www.multitech.com/support.go.
World Headquarters
Multi-Tech Systems, Inc.
2205 Woodale Drive
Mounds View, MN 55112 U.S.A.
Tel: 763-785-3500
Toll-Free: 800-328-9717
Email: sales@multitech.com
www.multitech.com
EMEA Headquarters
Multi-Tech Systems (EMEA)
United Kingdom
Tel: +(44) 118 959 7774
Email: sales@multitech.co.uk
Services & Warranty
MultiTech’s comprehensive Support
Services programs offer a full array of
options to suit your specific needs.
These services are aimed at protecting
your investment, extending the life of
your solution or product, and reducing
total cost of ownership. Our seasoned
technical experts, with an average
tenure of more than 10 years, can
walk you through smooth installations,
troubleshoot issues and help you with
configurations. Products include a 2-year
warranty.
Installation Support
MultiTech’s Installation Support Service
delivers priority service with the ability
to work one-on-one with an experienced
MultiTech technical support engineer,
to guide you through the installation
process for our products.
Technical Support Services
At MultiTech, we’re committed to
providing you personalized attention
and quality service while providing you a
quick response to your product support
needs. We have several options of
support for you to choose from.
For additional information on Support
Services as well as other service
offerings, please contact your MultiTech
representative or visit
www.multitech.com/support.go.
World Headquarters
Multi-Tech Systems, Inc.
2205 Woodale Drive
Mounds View, MN 55112 U.S.A.
Tel: 763-785-3500
Toll-Free: 800-328-9717
Email: sales@multitech.com
www.multitech.com
EMEA Headquarters
Multi-Tech Systems (EMEA)
United Kingdom
Tel: +(44) 118 959 7774
Email: sales@multitech.co.uk
Ordering Information
Cellular Only Models*
Product Description Region
MT100EOCG-H5 3G, HSPA+ Open Communications Gateway Global
MT100EOCG-EV2-N2 3G, EV-DO Open Communications Gateway (Sprint) USA
MT100EOCG-EV2-N3 3G, EV-DO Open Communications Gateway (Verizon) USA
MT100EOCG-EV2-N16 3G, EV-DO Open Communications Gateway (Aeris) USA
MT100EOCG-EV3-N3 3G, EV-DO Open Communications Gateway (Verizon) USA
MT100EOCG-EV3-N16 3G, EV-DO Open Communications Gateway (Aeris) USA
MT100EOCG-G2 2G, GPRS Open Communications Gateway Global
Cellular & GPS Models*
Product Description Region
MT100EOCG-H5-GP 3G, HSPA+ Open Communications Gateway w/GPS Global
MT100EOCG-EV2-GP-N2 3G, EV-DO Open Communications Gateway w/GPS (Sprint) USA
MT100EOCG-EV2-GP-N3 3G, EV-DO Open Communications Gateway w/GPS (Verizon) USA
MT100EOCG-EV2-GP-N16 3G, EV-DO Open Communications Gateway w/GPS (Aeris) USA
MT100EOCG-EV3-GP-N3 3G, EV-DO Open Communications Gateway w/GPS (Verizon) USA
MT100EOCG-EV3-GP-N16 3G, EV-DO Open Communications Gateway w/GPS (Aeris) USA
MT100EOCG-GP-G2 2G, GPRS Open Communications Gateway w/GPS Global
Non-cellular Models
Product Description Region
MT100EOCG Open Communications Gateway Global
MT100EOCG-GP Open Communications Gateway w/GPS Global
Developer Kit Model
Product Description Region
MT100EOCG-DK Developer Kit for all Open Communications Gateway Models Global
* Product customization available. Contact your MultiTech representative for details.
Products related to this Datasheet
RX TXRX MOD CELL U.FL CHAS MNT
RX TXRX MOD NAVIGATION U.FL CHAS
RX TXRX MOD CELL U.FL CHAS MNT
RX TXRX MOD CELL U.FL CHAS MNT
RX TXRX MOD CELL/NAV U.FL CHASS
RX TXRX MOD CELL/NAV U.FL CHASS
RX TXRX MOD CELL U.FL CHAS MNT
RX TXRX MOD CELL/NAV U.FL CHASS
RX TXRX MOD CELL U.FL CHAS MNT
RX TXRX MOD CELL/NAV U.FL CHASS
RX TXRX MOD CELL U.FL CHAS MNT
RX TXRX MOD CELL/NAV U.FL CHASS