Han-Yellock® 30 hoods/housings Datasheet by HARTING
View All Related Products | Download PDF DatasheetHan
19
·
33
Identification Cable entry Part number Drawing
(dimensions in mm)
Han® M,
Hoods,
for Han-Brid®,
With glued seal,
Top entry,
Pack contents:
With seal screw
1x M20 19 37 003 1443
Han® M,
Hoods,
for Han-Brid®,
With glued seal,
Side entry,
Pack contents:
With seal screw
1x M20 19 37 003 1643
Han-
Brid
Han® M hoods/housings Size 3 A
Hoods/housings for rough environments
Single locking lever
Features
• Hoods/housings for rough environments
• Corrosion resistance ASTM B117-09 (500 h)
• With glued seal
Technical characteristics
Limiting temperature -40 ... +125 °C
Degree of protection acc. to IEC
60529 IP44, IP65 / IP67, with seal
screw 09 20 000 9918
Material (hood/housing) Zinc die-cast
Surface (hood/housing) Powder-coated
Colour (hood/housing) RAL 9005 (jet black)
Material (seal) FPM
RoHS compliant
Specifications and approvals
DNV GL
Details
The special hoods with glued seal can be combined with stand-
ard housings (see chapter 31).
Products related to this Datasheet
CONN HOOD SHELL SIDE ENTRY M32
CONN HOOD SHELL SIDE ENTRY M32
CONN HOOD SHELL TOP ENTRY M25
CONN CARRIER HOOD IP65/67
CONN HOOD SHELL SIDE ENTRY M25
CONN HOOD SHELL TOP ENTRY M32
CONN HOOD SHELL TOP ENTRY M20
CONN HOOD SHELL SIDE ENTRY M20
CONN HOOD SHELL SIDE ENTRY M20
CONN HOOD SHELL SIDE ENTRY M20
CONN HOOD SHELL SIDE ENTRY M25