t0 JONARDTCJCJLS”
f i7 J MADE FOR LIFEE
Q JONARDTDDLS‘
KEVA
em: mo
Angled PC
Angled PC
‘30
134 Marbledale Road, Tuckahoe, NY 10707 | Tel 914.793.0700 | Fax 914.793.4527 | jonard.com
MADE FOR LIFE
®
Premier Tool Manufacturer Since 1958
FCC-300 Universal Fiber Connector Cleaner - Data Sheet
The new, FCC-300 Universal Fiber Connector Cleaner incorporates a new non-woven, synthetic cleaning
cloth offering greater durability, usability and improved reliability. The FCC-300 results in a handheld
connector cleaner that is strong enough for aggressive cleaning of a wider range of contaminates, soils
and end-face debris. Stable, consistent, cleaning performance regardless of operator skill thanks to its
patent pending Slide-Guide™ connector holder.
Key Features:
• Extra durable, compact and highly reliable cleaner for connector end-face suitable for cleaning in the
field and factory.
• Automatic “Clean and Advance” tape technology provides a fresh cleaning surface for each use
eliminating waste and guaranteeing long tool life.
• Packaged in a handy palm sized unit, which enables more than 500 cleanings.
• Works with both Simplex or Duplex applications.
• ESD Anti-static materials. Supports both PC and APC end face designs.
Applications:
• Customer premises, troubleshooting/maintenance
• Pedestals, COs, Head-Ends, Routine Testing
• Installation/Assembly/Production environments
Applicable Connectors:
• Simplex FC, SC, ST, LC and MU (For PC and APC)
• Duplex LC/PC (Standard Pitch 6.25 and Narrow Pitch 5.25mm)
• Duplex MU/PC (Standard Pitch width 4.5mm)
Slide from one
side to the other
Specifications
Weight 0.201 lbs
UPC No. 811490017450
Dimensions 2-5/8” W x 1-1/8” D x 3-1/2” H
Products related to this Datasheet
CLEANER FC/LC/LCPC/MU/MUPC/SC/ST