Goldmax High Voltage, X7R 300 Series Datasheet by KEMET
View All Related Products | Download PDF DatasheetE‘ectromc Components
KEII/IEI'
CHARGED:
© KEMET Electronics Corporation • P.O. Box 5928 • Greenville, SC 29606 • 864-963-6300 • www.kemet.com C1055_HV_GOLDMAX_300_X7R • 4/7/2017 1
One world. One KEMET
Overview
KEMET’s 300 Series High Voltage Goldmax conformally
coated radial leaded ceramic capacitors in X7R dielectric
feature a 125°C maximum operating temperature. The
Electronics Industries Alliance (EIA) characterizes X7R
dielectric as a Class II "temperature stable" material. Com-
ponents of this classification are fixed, ceramic dielectric
capacitors suited for bypass and decoupling applications
or for frequency discriminating circuits where Q and stabil-
ity of capacitance characteristics are not critical. X7R
exhibits a predictable change in capacitance with respect
to time and voltage and boasts a minimal change in capaci-
tance with reference to ambient temperature. Capacitance
change is limited to ±15% from −55°C to +125°C.
These devices offer low leakage current, exhibit low ESR
at high frequencies and find conventional use as snubbers
or filters in applications such as switching power supplies
and in lighting ballasts. Their exceptional performance at
high frequencies has made them a preferred choice of design
engineers worldwide. In addition to their use in power sup-
plies, these capacitors are widely used in industries related to
telecommunications, medical, military, aerospace, semicon-
ductor and test/diagnostic equipment
Radial Leaded Multilayer Ceramic Capacitors
High Voltage Goldmax, 300 Series, Conformally Coated,
X7R Dielectric, 500 – 3,000 VDC (Commercial Grade)
Ordering Information
C320 C473 K C R 5 T A 7301
Ceramic
Style/Size Specification/
Series
Capacitance
Code (pF)
Capacitance
Tolerance1
Rated Voltage
(VDC)
Dielectric
Design Lead
Finish2
Failure
Rate
Packaging
(C-Spec)
315
316
317
318
320
321
322
323
324
325
326
327
328
330
331
333
335
336
340
346
350
356
C =
Standard
First two digits
represent
significant
figures. Third
digit specifies
number of
zeros.
J = ±5%
K = ±10%
M = ±20%
C = 500
B = 630
D = 1,000
F = 1,500
G = 2,000
Z = 2,500
H = 3,000
R =
X7R
5 =
Multilayer
T = 100%
Matte Sn
H = SnPb
(60/40)
A =
N/A
See
"Packaging
C-Spec
Ordering
Options Table"
below
1 Additional capacitance tolerance offerings may be available. Contact KEMET for details.
2 Lead materials:
Standard: 100% matte tin (Sn) with nickel (Ni) underplate and steel core ( “T” designation).
Alternative1:60%tin(Sn)/40%lead(Pb)finishwithcopper-cladsteelcore(“H”designation).
Alternative2:60%tin(Sn)/40%lead(Pb)finishwith100%coppercore(availablewith“H”designationcodewithC-Spec).ContactKEMETfor
C-Specdetails.
Click image above for interactive 3D content
Open PDF in Adobe Reader for full functionality
ammmc compmm
KEIl/IEI'
cums: .
© KEMET Electronics Corporation • P.O. Box 5928 • Greenville, SC 29606 • 864-963-6300 • www.kemet.com C1055_HV_GOLDMAX_300_X7R • 4/7/2017 2
Radial Leaded Multilayer Ceramic Capacitors
High Voltage Goldmax, 300 Series, Conformally Coated, X7R Dielectric, 500 – 3,000 VDC (Commercial Grade)
Benefits
• Radial leaded form factor
• Conformally coated
• 0.100", 0.200", 0.250" and 0.400" lead spacing
• Operating temperature range of −55°C to +125°C
• Lead (Pb)-free, RoHS and REACH compliant
• X7R temperature stable dielectric
• DC voltage ratings of 500 V, 630 V, 1 KV, 1.5 KV, 2 KV,
2.5 KV, and 3 KV
• Capacitance offerings ranging from 10 pF to 0.56 μF
• Available capacitance tolerances of ±5%, ±10% and ±20%
• High temperature solder lead attach
• Non-polar device, minimizing installation concerns
• 100% pure matte tin-plated lead finish allowing for
excellent solderability
• SnPb-plated lead finish option available upon request
(Sn60/Pb40)
• Encapsulation meets flamability standard UL 94V–0
Applications
Typical applications include switch mode power supplies (input filters, resonators, tank circuits, snubber circuits, output
filters), high voltage coupling and DC blocking, lighting ballasts, voltage multiplier circuits, DC/DC converters and coupling
capacitors in Ćuk converters. Markets include power supply, LCD fluorescent backlight ballasts, HID lighting, telecom
equipment, industrial and medical equipment/control, LAN/WAN interface, analog and digital modems, and automotive. X7R
dielectrics are not designed for AC line filtering applications.
Application Notes
X7R dielectric is not recommended for AC line filtering or pulse applications.
Packaging C-Spec Ordering Options Table
Packaging Type1Packaging/Grade Ordering Code (C-Spec)
Bulk Bag Not required (Blank)
12" Tape & Reel (16.0 ± 0.5 mm lead length) 7301
12" Tape & Reel (18.0 mm minimum lead length) 7303
Ammo Pack (16.0 ± 0.5 mm lead length) 7305
Ammo Pack (18.0 mm minimum lead length) 7317
1 Defaultpackagingis"BulkBag".AnorderingcodeC-Specisnotrequiredfor"BulkBag"packaging.BulkbagoptionisrequiredforSize/StyleC321and
C331.
1"TapeandReel"packagingoptionisnotavailableforSize/StyleC321andC331.Formoreinformationsee"PackagingQuantities".
1"AmmoPack"packagingoptionisnotavailableforSize/StyleC321,C331,C350andC356.Formoreinformationsee"PackagingQuantities".
1"AmmoPack"and"TapeandReel"packagingoptionshavethesameleadtapeconfiguration.Formoreinformationsee"Tape&ReelPackaging
Information".
© KEMET Electronics Corporation • P.O. Box 5928 • Greenville, SC 29606 • 864-963-6300 • www.kemet.com C1055_HV_GOLDMAX_300_X7R • 4/7/2017 3
Radial Leaded Multilayer Ceramic Capacitors
High Voltage Goldmax, 300 Series, Conformally Coated, X7R Dielectric, 500 – 3,000 VDC (Commercial Grade)
Dimensions – Inches (Millimeters)
Shoulder Bend (Short) Shoulder Bend (Tall) Inside Kink Straight
Outside Kink Snap-In Type 2 Snap-In Type 1
* May be supplied in a “Shoulder Bend” or “Straight” Lead
configuration.PleaseseeCapacitanceRangeWaterfallsection
ofthisdocumenttodetermineleadconfigurationavailabilityby
capacitance value.
L T
H
LL
S
Seating Plane
F
C333
L T
H
LL
S
Seating Plane
F
E
C316
C326
C327
C336
C346
C356
L T
H
LL
S
Seating Plane
F
C317
C321
C322
C330*
C331*
C340*
C350
L T
H
LL
S
Seating Plane
F
C318
C323
C328
L T
H
LL
S
Seating Plane
F
C325
C335
L T
H
LL
S
Seating Plane
F
E
C324
L T
H
LL
S
All Others:
0.06 max
(1.52 mm)
F
C340:
0.10 max
(2.54 mm)
C315
C320
C330*
C331*
C340*
Series Style/
Size
S
Lead Spacing
±0.030 (0.78)
L
Length
Maximum
H
Height
Maximum
T
Thickness
Maximum
F
Lead Diameter
+0.004 (0.10),
−0.001 (0.025)
LL
Lead Length
Minimum
C31X
315
0.100 (2.54)
0.150 (3.81)
0.130 (3.30)
0.120 (3.14)
0.020 (0.51)
0.276 ( 7.00)
316
0.150 (3.81)
0.230 (5.84)
0.150 (3.81)
0.200 (5.08)
C32X
324
0.200 (5.08)
0.260 (6.60)
0.200 (5.08)
0.276 ( 7.00)
320
0.200 (5.08)
0.230 (5.84)
0.150 (3.81)
0.276 ( 7.00)
326
0.200 (5.08)
0.350 (8.89)
0.200 (5.08)
0.200 (5.08)
C31X
317
0.200 (5.08)
0.150 (3.81)
0.200 (5.08)
0.120 (3.14)
0.276 ( 7.00)
318
0.150 (3.81)
0.235 (5.97)
0.150 (3.81)
0.276 ( 7.00)
C32X
321
0.250 (6.35)
0.200 (5.08)
0.260 (6.60)
0.200 (5.08)
0.276 ( 7.00)
322
0.200 (5.08)
0.200 (5.08)
0.260 (6.60)
0.150 (3.81)
0.276 ( 7.00)
323
0.200 (5.08)
0.300 (7.62)
0.150 (3.81)
0.276 ( 7.00)
325
0.200 (5.08)
0.320 (8.13)
0.200 (5.08)
0.276 ( 7.00)
328
0.200 (5.08)
0.325 (8.26)
0.200 (5.08)
0.276 ( 7.00)
327
0.200 (5.08)
0.350 (8.89)
0.200 (5.08)
0.200 (5.08)
C33X
330
0.300 (7.62)
0.360 (9.14)
0.200 (5.08)
0.276 ( 7.00)
331
0.250 (6.35)
0.300 (7.62)
0.360 (9.14)
0.250 (6.35)
0.276 ( 7.00)
333
0.200 (5.08)
0.300 (7.62)
0.420 (10.67)
0.200 (5.08)
0.276 ( 7.00)
335
0.300 (7.62)
0.420 (10.67)
0.250 (6.35)
0.276 ( 7.00)
336
0.300 (7.62)
0.450 (11.43)
0.250 (6.35)
0.200 (5.08)
C34X
340
0.400 (10.16)
0.460 (11.68)
0.270 (6.85)
0.276 ( 7.00)
346
0.400 (10.16)
0.590 (14.97)
0.270 (6.85)
0.200 (5.08)
C35X
350
0.400 (10.16)
0.500 (12.70)
0.560 (14.22)
0.270 (6.85)
0.025 (0.64)
0.276 ( 7.00)
356
0.500 (12.70)
0.670 (17.02)
0.270 (6.85)
0.200 (5.08)
ammmc compmm
KEIVIEI'
crummy:
© KEMET Electronics Corporation • P.O. Box 5928 • Greenville, SC 29606 • 864-963-6300 • www.kemet.com C1055_HV_GOLDMAX_300_X7R • 4/7/2017 4
Radial Leaded Multilayer Ceramic Capacitors
High Voltage Goldmax, 300 Series, Conformally Coated, X7R Dielectric, 500 – 3,000 VDC (Commercial Grade)
Qualification/Certification
Commercial Grade products are subject to internal qualification. Details regarding test methods and conditions are
referenced in Table 2, Performance & Reliability.
Environmental Compliance
Lead (Pb)-free, REACH and RoHS compliant without exemptions when ordered with a 100% tin (Sn) wire lead finish.
Product ordered with tin/ lead (Sn60/Pb40) wire lead finish do not meet RoHS criteria.
Series
Termination
Finish
(Wire Lead)
RoHS
Compliant
RoHS
Exemption
Code
REACH
Compliant1
Halogen
Free
300 (C3XX) 100% Matte Sn Yes n/a Yes Yes
Sn60/Pb40 No n/a Yes Yes
1REACHcomplianceindicatesproductdoesnotcontainSubstance/sofVeryHighConcern(SVHC)
Electrical Parameters/Characteristics
Item Parameters/Characteristics
Operating Temperature Range −55°C to +125°C
Capacitance Change with Reference to
+25°C and 0 VDC Applied (TCC) ±15%
Aging Rate (Maximum % Cap Loss/Decade Hour) 3.0%
Dielectric Withstanding Voltage 150% of rated voltage for voltage rating of < 1,000 V
120% of rated voltage for voltage rating of ≥ 1,000 V
(5±1 seconds and charge/discharge not exceeding 50 mA at 25°C)
Dissipation Factor (DF) Maximum Limit at 25ºC
2.5%
Insulation Resistance (IR) Limit at 25°C See Insulation Resistance Limit Table
(500 VDC applied for 120±5 seconds at 25°C)
Regardingagingrate:Capacitancemeasurements(includingtolerance)areindexedtoarefereetimeof1,000hours.
ToobtainIRlimit,divideMΩ-µFvaluebythecapacitanceandcomparetoGΩlimit.Selectthelowerofthetwolimits.
Capacitanceanddissipationfactor(DF)measuredunderthefollowingconditions:
1kHz±50Hzand1.0±0.2Vrms
Note:Whenmeasuringcapacitanceitisimportanttoensurethesetvoltagelevelisheldconstant.TheHP4284andAgilentE4980haveafeatureknown
as Automatic Level Control (ALC). The ALC feature should be switched to "ON."
ammmc compmm
KEIVIEI'
crummy:
10% a! Inmal
Limit
© KEMET Electronics Corporation • P.O. Box 5928 • Greenville, SC 29606 • 864-963-6300 • www.kemet.com C1055_HV_GOLDMAX_300_X7R • 4/7/2017 5
Radial Leaded Multilayer Ceramic Capacitors
High Voltage Goldmax, 300 Series, Conformally Coated, X7R Dielectric, 500 – 3,000 VDC (Commercial Grade)
Insulation Resistance Limit Table
Style/Size Rated Voltage
(VDC)
1,000 Megohm
Microfarads or 100 GΩ
100 Megohm
Microfarads or 10 GΩ
C31X
≤ 1000
≤ 1.8 nF ≥ 2.2 nF
C320, C322, C323, C326, C328 ≤ 1.8 nF ≥ 2.2 nF
C321, C324, C325, C327 ≤ 10 nF ≥ 12 nF
C33X ≤ 10 nF ≥ 12 nF
C34X ≤ 10 nF ≥ 12 nF
C35X ≤ 120 nF ≥ 150 nF
C31X
> 1000 All N/A
C32X
C33X
C34X
C35X
Post Environmental Limits
High Temperature Life, Biased Humidity and Storage Life
Style/Size Rated
DC Voltage
Capacitance
Value
Dissipation Factor
(Maximum %)
Capacitance
Shift
Insulation
Resistance
All All All 3.0 ± 20%
10% of Initial
Limit
ammmc compmm
© KEMET Electronics Corporation • P.O. Box 5928 • Greenville, SC 29606 • 864-963-6300 • www.kemet.com C1055_HV_GOLDMAX_300_X7R • 4/7/2017 6
Radial Leaded Multilayer Ceramic Capacitors
High Voltage Goldmax, 300 Series, Conformally Coated, X7R Dielectric, 500 – 3,000 VDC (Commercial Grade)
Table 1A – C31X Style/Size, Capacitance Range Waterfall
C315, C316, C317, C318 Style/Size (0.100" & 0.200" Lead Spacing)
Rated Voltage (VDC) 500 630 1000
Voltage Code C B D
Capacitance Capacitance
Tolerance Capacitance Code (Available Capacitance)
10pF
J = ±5%
K = ±10%
M = ±20%
100
100
100
12pF
120
120
120
15pF
150
150
150
18pF
180
180
180
22pF
220
220
220
27pF
270
270
270
33pF
330
330
330
39pF
390
390
390
47pF
470
470
470
56pF
560
560
560
68pF
680
680
680
82pF
820
820
820
100pF
101
101
101
120pF
121
121
121
150pF
151
151
151
180pF
181
181
181
220pF
221
221
221
270pF
271
271
271
330pF
331
331
331
390pF
391
391
391
470pF
471
471
471
560pF
561
561
561
680pF
681
681
681
820pF
821
821
821
1000pF
102
102
102
1200pF
122
122
122
1500pF
152
152
152
1800pF
182
182
182
2200pF
222
222
222
2700pF
272
272
272
3300pF
332
332
332
3900pF
392
392
392
4700pF
472
472
472
5600pF
562
562
6800pF
682
682
8200pF
822
822
0.01µF
103
0.012µF
123
Rated Voltage (VDC) 500 630 1000
Voltage Code C B D
E1cc1mmc compmm
1on 133 1113 133 133 133
1on 123 123 123 123 123
15pF 153 153 153 153 153
1on 133 133 133 133 133
2255 223 223 223 223 223
27pF 273 273 273 2711 2711
3on 333 333 333 3311 333
3on 393 393 333 3311 3311
47pF 473 473 473 473 3711
5on 553 553 5511 5511 553
5355 533 533 533 533 533
3255 323 323 323 323 323
13on 131 131 131 131 131
12on 121 121 121 121 121
15on 151 151 151 151 151
13on 131 131 131 131 131
22on 221 221 221 221 221
27on 271 271 271 271 271
33on 331 331 331 331 331
33on 391 331 331 331 391
47on 171 471 471 471 171
55on 551 551 551 551 551
53on 531 531 531 531 531
32on 321 321 321 321 321
133on 132 1112 132 132 132
123on 122 122 122 122 122
153351: 152 152 152 152 152
133351: 132 132 132 132 132
223on 222 222 222 222 222
2711on 272 272 272 272 272
3311on 332 332 332 332 332
3311on 332 332 332 332 332
1711on 172 472 472 472 172
553on 552 552 552 552 552
533on 532 532 532 532 532
3211on 322 322 322 322
3 31111: 133 1113 133 133
3 1112115 123 123 123 123
3 1115115 153 153 153 153
3 111on 133 133 133 133
3 322111: 223 223 223 223
11.327111: 273 273 273 273
3 333111: 333 333 333 333
3 333111: 333 333 333 333
11.34731: :73 473 473
3 355111: 553 553 553
3 353111: 533 533 533
3 332111: 323 323
31115 134 1114
312115 124
3 15111: 154
© KEMET Electronics Corporation • P.O. Box 5928 • Greenville, SC 29606 • 864-963-6300 • www.kemet.com C1055_HV_GOLDMAX_300_X7R • 4/7/2017 7
Radial Leaded Multilayer Ceramic Capacitors
High Voltage Goldmax, 300 Series, Conformally Coated, X7R Dielectric, 500 – 3,000 VDC (Commercial Grade)
Table 1B – C32X Style/Size, Capacitance Range Waterfall
C320, C322, C323, C326, C328 Style/Size (0.100" & 0.200" Lead Spacing)
Rated Voltage (VDC) 500 630 1000 1500 2000
Voltage Code C B D F G
Capacitance Capacitance
Tolerance Capacitance Code (Available Capacitance)
10pF
J = ±5%
K = ±10%
M = ±20%
100
100
100
100
100
12pF
120
120
120
120
120
15pF
150
150
150
150
150
18pF
180
180
180
180
180
22pF
220
220
220
220
220
27pF
270
270
270
270
270
33pF
330
330
330
330
330
39pF
390
390
390
390
390
47pF
470
470
470
470
470
56pF
560
560
560
560
560
68pF
680
680
680
680
680
82pF
820
820
820
820
820
100pF
101
101
101
101
101
120pF
121
121
121
121
121
150pF
151
151
151
151
151
180pF
181
181
181
181
181
220pF
221
221
221
221
221
270pF
271
271
271
271
271
330pF
331
331
331
331
331
390pF
391
391
391
391
391
470pF
471
471
471
471
471
560pF
561
561
561
561
561
680pF
681
681
681
681
681
820pF
821
821
821
821
821
1000pF
102
102
102
102
102
1200pF
122
122
122
122
122
1500pF
152
152
152
152
152
1800pF
182
182
182
182
182
2200pF
222
222
222
222
222
2700pF
272
272
272
272
272
3300pF
332
332
332
332
332
3900pF
392
392
392
392
392
4700pF
472
472
472
472
472
5600pF
562
562
562
562
562
6800pF
682
682
682
682
682
8200pF
822
822
822
822
0.01µF
103
103
103
103
0.012µF
123
123
123
123
0.015µF
153
153
153
153
0.018µF
183
183
183
183
0.022µF
223
223
223
223
0.027µF
273
273
273
273
0.033µF
333
333
333
333
0.039µF
393
393
393
393
0.047µF
473
473
473
0.056µF
563
563
563
0.068µF
683
683
683
0.082µF
823
823
0.1µF
104
104
0.12µF
124
0.15µF
154
Rated Voltage (VDC) 500 630 1000 1500 2000
Voltage Code C B D F G
E1cc3mmc compmm
1on 133 133 133 133 133
1235 123 123 123 123 123
1535 153 153 153 153 153
1on 133 133 133 133 133
2235 223 223 223 223 223
2735 273 273 273 2711 2711
3335 333 333 333 3311 333
3935 393 393 393 3311 3311
4735 473 473 473 473 3711
5535 553 553 5511 5511 553
5335 533 533 533 5311 533
3235 323 323 323 323 323
13on 131 131 131 131 131
12on 121 121 121 121 121
15on 151 151 151 151 151
13on 131 131 131 131 131
22on 221 221 221 221 221
27on 271 271 271 271 271
33on 331 331 331 331 331
39on 391 391 391 331 391
47on 171 471 471 471 m
55on 551 551 551 551 551
53on 531 531 531 531 531
32on 321 321 321 321 321
133on 132 132 132 132 132
1231135 122 122 122 122 122
153on 152 152 152 152 152
133on 132 132 132 132 132
223on 222 222 222 222 222
2711on 272 272 272 272 272
3311on 332 332 332 332 332
3911on 392 392 392 392 392
1711on 172 972 972 472 172
553on 552 552 552 552 552
533on 532 532 532 532 532
3211on 322 322 322 322
3 3135 133 1113 133 133
3 111235 123 123 123 123
3 111535 153 153 153 153
3 111335 133 133 133 133
3 32235 223 223 223 223
3.32735 273 273 273 273
3 33335 333 333 333 333
3 33935 393 393 393 393
11.34735 173 473 473
3 35535 553 553 553
3 35335 533 533 533
3 33235 323 323
3135 134 1114
31235 124
31535 154
© KEMET Electronics Corporation • P.O. Box 5928 • Greenville, SC 29606 • 864-963-6300 • www.kemet.com C1055_HV_GOLDMAX_300_X7R • 4/7/2017 8
Radial Leaded Multilayer Ceramic Capacitors
High Voltage Goldmax, 300 Series, Conformally Coated, X7R Dielectric, 500 – 3,000 VDC (Commercial Grade)
Table 1C – C32X Style/Size, Capacitance Range Waterfall
C321, C324, C325, C327 Style/Size (0.100" & 0.200" Lead Spacing)
Rated Voltage (VDC) 500 630 1000 1500 2000
Voltage Code C B D F G
Capacitance Capacitance
Tolerance Capacitance Code (Available Capacitance)
10pF
J = ±5%
K = ±10%
M = ±20%
100
100
100
100
100
12pF
120
120
120
120
120
15pF
150
150
150
150
150
18pF
180
180
180
180
180
22pF
220
220
220
220
220
27pF
270
270
270
270
270
33pF
330
330
330
330
330
39pF
390
390
390
390
390
47pF
470
470
470
470
470
56pF
560
560
560
560
560
68pF
680
680
680
680
680
82pF
820
820
820
820
820
100pF
101
101
101
101
101
120pF
121
121
121
121
121
150pF
151
151
151
151
151
180pF
181
181
181
181
181
220pF
221
221
221
221
221
270pF
271
271
271
271
271
330pF
331
331
331
331
331
390pF
391
391
391
391
391
470pF
471
471
471
471
471
560pF
561
561
561
561
561
680pF
681
681
681
681
681
820pF
821
821
821
821
821
1000pF
102
102
102
102
102
1200pF
122
122
122
122
122
1500pF
152
152
152
152
152
1800pF
182
182
182
182
182
2200pF
222
222
222
222
222
2700pF
272
272
272
272
272
3300pF
332
332
332
332
332
3900pF
392
392
392
392
392
4700pF
472
472
472
472
472
5600pF
562
562
562
562
562
6800pF
682
682
682
682
682
8200pF
822
822
822
822
0.01µF
103
103
103
103
0.012µF
123
123
123
123
0.015µF
153
153
153
153
0.018µF
183
183
183
183
0.022µF
223
223
223
223
0.027µF
273
273
273
273
0.033µF
333
333
333
333
0.039µF
393
393
393
393
0.047µF
473
473
473
0.056µF
563
563
563
0.068µF
683
683
683
0.082µF
823
823
0.1µF
104
104
0.12µF
124
0.15µF
154
Rated Voltage (VDC) 500 630 1000 1500 2000
Voltage Code C B D F G
ammm compmm
KEMEr
10%
12%
15%
10%
ZZpF
2753
3353
3953
47pF
5553
5055
0255
IDflpF
IZDpF
ISDpF
IEUpF
2205;
2705;
3305;
3905;
47flpF
5505;
5305;
0205;
1000pF
120053
150053
13005:
22005;
27005;
SSDDpF
39DDpF
4700pF
5500pF
5000pF
HZDUpF
ouwr
00120;
0 0150;
0 0130;
0 02205
0 02705
0 03305
0 03905
0 04705
0 0550:
0 0500:
0 0020:
0w:
mzw
01%;
NEW
0 220;
0 2705
0 3305
0 3905
1M*
um
15m
13m
220*
270*
330*
390*
470*
550*
500*
320*
1m*
1U*
1m*
1m*
221*
271*
331*
3m*
471*
551*
531*
021*
1M*
up
1M*
13?
222*
272*
332*
392*
472*
552*
502*
322*
10v
my
Vfl‘
1m*
223*
273*
333*
393*
473*
553*
503*
323*
10m
12M
mm
1M
2”
2M
3“
N4
100*
1m*
1m*
1m*
220*
270*
330*
390*
470*
550*
500*
320*
10v
12v
1m*
10v
2U*
27v
3n*
3w*
471*
5m*
531*
021*
102*
122*
15?
13v
222*
272*
332*
392*
472*
552*
502*
322*
1m*
1H*
15y
1m*
223*
273*
333*
393*
473*
553*
503*
323*
10M
1m
1M
1m
H4
U4
3“
100*
120*
150*
100*
220*
270*
330*
390*
470*
550*
530*
320*
100
120
1m*
130
22v
27v
3n*
3m*
47v
5m*
50v
3U*
102*
122*
152*
102*
222*
272*
332*
392*
472*
552*
532*
022*
103*
123*
153*
103*
223*
273*
333*
393*
473*
553*
533*
M3
1m
1m
1M
100*
120*
150*
100*
220*
270*
330*
390*
470*
550*
530*
020*
1m*
1U*
19*
1m*
2U*
2fl*
3m*
3m*
47v
551*
5m*
3U*
102*
12?
152*
10?
222*
272*
332*
392*
472*
552*
532*
022*
10?
12?
15?
10?
223*
273*
333*
393*
n3
$3
$3
mm
mm
mm
mm
220*
270*
330*
390*
470*
550*
500*
020*
101*
121*
151*
1m*
2U*
271*
331*
391*
471*
551*
531*
321*
mp
up
1fl*
mp
222*
272*
332*
392*
472*
552*
502*
M1
1%
1m
1m
1m
1%
H0
1%
m0
2m
2m
3m
3%
M0
5m
5m
0m
1m
1U
1m
1m
2m
2n
M1
N1
M1
5“
5H
0H
1m
1H
1H
1M
2H
2H
3H
M2
M2
$2
5n
M2
1%
1m
1%
1m
1%
1w
H0
U0
3m
N0
M0
5%
MD
MD
1m
1U
1m
1m
H1
U1
3n
”1
n1
$1
W]
M]
1m
1H
1m
1m
HZ
U2
3n
M2
M2
59
M2
M2
m3
1n
© KEMET Electronics Corporation • P.O. Box 5928 • Greenville, SC 29606 • 864-963-6300 • www.kemet.com C1055_HV_GOLDMAX_300_X7R • 4/7/2017 9
Radial Leaded Multilayer Ceramic Capacitors
High Voltage Goldmax, 300 Series, Conformally Coated, X7R Dielectric, 500 – 3,000 VDC (Commercial Grade)
Table 1D – C33X Style/Size, Capacitance Range Waterfall
*Capacitorissuppliedwitha"Shoulder-Bend"leadconfigurationinStyle/SizeC330andC331.
C330, C331, C333, C335, C336, Style/Size (0.200" and 0.250" Lead Spacing)
Rated Voltage (VDC) 500 630 1000 1500 2000 2500 3000
Voltage Code C B D F G Z H
Capacitance Capacitance
Tolerance Capacitance Code (Available Capacitance)
10pF
J = ±5%
K = ±10%
M = ±20%
100*
100*
100*
100*
100*
100
100
12pF
120*
120*
120*
120*
120*
120
120
15pF
150*
150*
150*
150*
150*
150
150
18pF
180*
180*
180*
180*
180*
180
180
22pF
220*
220*
220*
220*
220*
220
220
27pF
270*
270*
270*
270*
270*
270
270
33pF
330*
330*
330*
330*
330*
330
330
39pF
390*
390*
390*
390*
390*
390
390
47pF
470*
470*
470*
470*
470*
470
470
56pF
560*
560*
560*
560*
560*
560
560
68pF
680*
680*
680*
680*
680*
680
680
82pF
820*
820*
820*
820*
820*
820
820
100pF
101*
101*
101*
101*
101*
101
101
120pF
121*
121*
121*
121*
121*
121
121
150pF
151*
151*
151*
151*
151*
151
151
180pF
181*
181*
181*
181*
181*
181
181
220pF
221*
221*
221*
221*
221*
221
221
270pF
271*
271*
271*
271*
271*
271
271
330pF
331*
331*
331*
331*
331*
331
331
390pF
391*
391*
391*
391*
391*
391
391
470pF
471*
471*
471*
471*
471*
471
471
560pF
561*
561*
561*
561*
561*
561
561
680pF
681*
681*
681*
681*
681*
681
681
820pF
821*
821*
821*
821*
821*
821
821
1000pF
102*
102*
102*
102*
102*
102
102
1200pF
122*
122*
122*
122*
122*
122
122
1500pF
152*
152*
152*
152*
152*
152
152
1800pF
182*
182*
182*
182*
182*
182
182
2200pF
222*
222*
222*
222*
222*
222
222
2700pF
272*
272*
272*
272*
272*
272
272
3300pF
332*
332*
332*
332*
332*
332
332
3900pF
392*
392*
392*
392*
392*
392
392
4700pF
472*
472*
472*
472*
472*
472
472
5600pF
562*
562*
562*
562*
562*
562
562
6800pF
682*
682*
682*
682*
682*
682
682
8200pF
822*
822*
822*
822*
822
822
822
0.01µF
103*
103*
103*
103*
103
103
103
0.012µF
123*
123*
123*
123*
123
123
123
0.015µF
153*
153*
153*
153*
153
0.018µF
183*
183*
183*
183*
183
0.022µF
223*
223*
223*
223*
0.027µF
273*
273*
273*
273*
0.033µF
333*
333*
333*
333*
0.039µF
393*
393*
393*
393*
0.047µF
473*
473*
473*
473
0.056µF
563*
563*
563*
563
0.068µF
683*
683*
683*
683
0.082µF
823*
823*
823
0.1µF
104*
104*
104
0.12µF
124*
124
124
0.15µF
154*
154
154
0.18µF
184
184
0.22µF
224
224
0.27µF
274
274
0.33µF
334
334
0.39µF
394
Rated Voltage (VDC) 500 630 1000 1500 2000 2500 3000
Voltage Code C B D F G Z H
ammm compmm
KEMEr
10%
12%
15%
10%
ZZpF
2750
3350
3950
47pF
5550
5055
0255
IflflpF
IZDpF
ISDpF
IEUpF
22055
27055
32055
39055
47flpF
5505;
5005;
0205;
1000pF
120050
150050
10005:
220055
Z7OUpF
2300pF
39flflpF
4700pF
5500pF
5000pF
HZDUpF
1M*
um
15m
10m
220*
270*
230*
290*
470*
550*
500*
020*
10v
12v
1m*
1m*
221*
271*
321*
3m*
471*
551*
501*
021*
1M*
up
1M*
10?
222*
272*
332*
392*
472*
552*
502*
022*
100*
12m
1m*
1m*
220*
270*
230*
290*
970*
550*
500*
020*
10v
120
1m*
10v
2U*
27v
3n*
3w*
471*
5m*
501*
021*
102*
122*
15v
10v
222*
272*
232*
292*
972*
552*
502*
022*
100*
120*
150*
100*
220*
270*
220*
290*
470*
550*
500*
020*
100
120
1m*
100
22v
27v
2n*
3m*
47v
5m*
50v
0U*
102*
122*
152*
102*
222*
272*
332*
292*
472*
552*
502*
022*
100*
120*
150*
100*
220*
270*
320*
390*
470*
550*
500*
020*
1m*
1U*
19*
1m*
2U*
2fl*
2m*
2m*
970
551*
5m*
0U*
102*
12?
152*
10?
222*
272*
322*
392*
472*
552*
502*
022*
mm
mm
mm
mm
220*
270*
330*
390*
470*
550*
500*
020*
101*
121*
151*
1m*
2U*
271*
221*
291*
471*
551*
501*
021*
mp
up
1fl*
mp
222*
272*
332*
392*
472*
552*
502*
M1
1%
H0
1%
m0
2m
2m
3m
3%
M0
5m
5m
0m
1m
1U
1m
1m
2m
2n
M1
N1
M1
5“
5H
0H
1m
1H
1H
1M
2H
2m
3m
M2
M2
$2
5n
M2
1%
1m
1%
1%
H0
U0
3m
ND
U0
5%
MD
MD
1m
1U
1m
1m
U1
U1
3n
”1
n1
$1
W]
M]
1m
1H
1m
1m
HZ
U2
3n
M2
M2
59
M2
M2
© KEMET Electronics Corporation • P.O. Box 5928 • Greenville, SC 29606 • 864-963-6300 • www.kemet.com C1055_HV_GOLDMAX_300_X7R • 4/7/2017 10
Radial Leaded Multilayer Ceramic Capacitors
High Voltage Goldmax, 300 Series, Conformally Coated, X7R Dielectric, 500 – 3,000 VDC (Commercial Grade)
Table 1D – C33X Style/Size, Capacitance Range Waterfall cont'd
*Capacitorissuppliedwitha"Shoulder-Bend"leadconfigurationinStyle/SizeC330andC331.
Table 1E – C34X Style/Size, Capacitance Range Waterfall
*Capacitorissuppliedwitha"Shoulder-Bend"leadconfigurationinStyle/SizeC340.
C330, C331, C333, C335, C336, Style/Size (0.200" and 0.250" Lead Spacing)
Rated Voltage (VDC) 500 630 1000 1500 2000 2500 3000
Voltage Code C B D F G Z H
Capacitance Capacitance
Tolerance Capacitance Code (Available Capacitance)
0.47µF
474
0.50μF
504
Rated Voltage (VDC)
500
630
1000
1500
2000
2500
3000
Voltage Code C B D F G Z H
C340, C346 Style/Size (0.200" Lead Spacing)
Rated Voltage (VDC) 500 630 1000 1500 2000 2500 3000
Voltage Code C B D F G Z H
Capacitance Capacitance
Tolerance Capacitance Code (Available Capacitance)
10pF
J = ±5%
K = ±10%
M = ±20%
100*
100*
100*
100*
100*
100
100
12pF
120*
120*
120*
120*
120*
120
120
15pF
150*
150*
150*
150*
150*
150
150
18pF
180*
180*
180*
180*
180*
180
180
22pF
220*
220*
220*
220*
220*
220
220
27pF
270*
270*
270*
270*
270*
270
270
33pF
330*
330*
330*
330*
330*
330
330
39pF
390*
390*
390*
390*
390*
390
390
47pF
470*
470*
470*
470*
470*
470
470
56pF
560*
560*
560*
560*
560*
560
560
68pF
680*
680*
680*
680*
680*
680
680
82pF
820*
820*
820*
820*
820*
820
820
100pF
101*
101*
101*
101*
101*
101
101
120pF
121*
121*
121*
121*
121*
121
121
150pF
151*
151*
151*
151*
151*
151
151
180pF
181*
181*
181*
181*
181*
181
181
220pF
221*
221*
221*
221*
221*
221
221
270pF
271*
271*
271*
271*
271*
271
271
330pF
331*
331*
331*
331*
331*
331
331
390pF
391*
391*
391*
391*
391*
391
391
470pF
471*
471*
471*
471*
471*
471
471
560pF
561*
561*
561*
561*
561*
561
561
680pF
681*
681*
681*
681*
681*
681
681
820pF
821*
821*
821*
821*
821*
821
821
1000pF
102*
102*
102*
102*
102*
102
102
1200pF
122*
122*
122*
122*
122*
122
122
1500pF
152*
152*
152*
152*
152*
152
152
1800pF
182*
182*
182*
182*
182*
182
182
2200pF
222*
222*
222*
222*
222*
222
222
2700pF
272*
272*
272*
272*
272*
272
272
3300pF
332*
332*
332*
332*
332*
332
332
3900pF
392*
392*
392*
392*
392*
392
392
4700pF
472*
472*
472*
472*
472*
472
472
5600pF
562*
562*
562*
562*
562*
562
562
6800pF
682*
682*
682*
682*
682*
682
682
8200pF
822*
822*
822*
822*
822
822
822
Rated Voltage (VDC) 500 630 1000 1500 2000 2500 3000
Voltage Code C B D F G Z H
ammmc compmm
KEMEr
nuwF
0 11121.5
0 0151.5
0 111qu
o DZZuF
n 02M
o 033%
n 03M
11 MM
11 usm
a new
a new
nwF
012w
31w;
NEW
11 22.1;
n 2715
0 33115
0 39115
n WF
0 501.5
1UP
my
1m*
1m*
223*
273*
333*
393*
473*
553*
593*
323*
1mm
12M
6M
1M
2“
2M
3“
Ma
AM
ma
1m*
1m*
15y
1m*
223*
273*
333*
393*
573*
553*
593*
323*
10M
1m
1M
1“
H4
U4
3n
103*
123*
153*
193*
223*
273*
333*
393*
473*
553*
533*
H3
1m
1m
1M
1o?
12?
15?
1a?
223*
273*
333*
393*
n3
$3
“3
1m
1m
1m
1%
103 1u3
123 123
© KEMET Electronics Corporation • P.O. Box 5928 • Greenville, SC 29606 • 864-963-6300 • www.kemet.com C1055_HV_GOLDMAX_300_X7R • 4/7/2017 11
Radial Leaded Multilayer Ceramic Capacitors
High Voltage Goldmax, 300 Series, Conformally Coated, X7R Dielectric, 500 – 3,000 VDC (Commercial Grade)
Table 1E – C34X Style/Size, Capacitance Range Waterfall cont'd
*Capacitorissuppliedwitha"Shoulder-Bend"leadconfigurationinStyle/SizeC340.
C340, C346 Style/Size (0.200" Lead Spacing)
Rated Voltage (VDC) 500 630 1000 1500 2000 2500 3000
Voltage Code C B D F G Z H
Capacitance Capacitance
Tolerance Capacitance Code (Available Capacitance)
0.01µF
J = ±5%
K = ±10%
M = ±20%
103*
103*
103*
103*
103
103
103
0.012µF
123*
123*
123*
123*
123
123
123
0.015µF
153*
153*
153*
153*
153
0.018µF
183*
183*
183*
183*
183
0.022µF
223*
223*
223*
223*
0.027µF
273*
273*
273*
273*
0.033µF
333*
333*
333*
333*
0.039µF
393*
393*
393*
393*
0.047µF
473*
473*
473*
473
0.056µF
563*
563*
563*
563
0.068µF
683*
683*
683*
683
0.082µF
823*
823*
823
0.1µF
104*
104*
104
0.12µF
124*
124
124
0.15µF
154*
154
154
0.18µF
184
184
0.22µF
224
224
0.27µF
274
274
0.33µF
334
334
0.39µF
394
0.47µF
474
0.50μF
504
Rated Voltage (VDC) 500 630 1000 1500 2000 2500 3000
Voltage Code C B D F G Z H
ammm compmm
KEMEr
13on
IZDpF
ISDpF
13on
22355
27355
33355
33355
47355
55355
53355
32355
1333pF
123355
153355
133355
223355
273353
333355
393355
4733pF
553353
533on
323on
3 3135
3 3121.5
3 31535
3 3131.5
3 32235
3 32735
3 33335
3 33935
3 34735
3 35535
3 35335
3 33235
3133
312115
31535
313115
3 221.5
3 2733
3 331.3
3 331.3
3 4735
3 5535
131
121
151
131
221
271
331
331
471
551
531
321
132
122
152
132
222
272
332
332
472
552
532
322
133
123
153
133
223
273
333
393
473
553
533
323
134
124
154
134
224
274
334
394
474
554
131
121
151
131
221
271
331
331
471
551
531
321
132
122
152
132
222
272
332
392
472
552
532
322
133
123
153
133
223
273
333
393
473
553
533
323
134
124
154
134
224
274
334
394
474
131
121
151
131
221
271
331
391
471
551
531
321
132
122
152
132
222
272
332
392
472
552
532
322
133
123
153
133
223
273
333
393
473
553
533
323
134
124
154
131
121
151
131
221
271
331
391
471
551
531
321
132
122
152
132
222
272
332
392
472
552
532
322
133
123
153
133
223
273
333
333
473
553
533
323
134
131
121
151
131
221
271
331
331
471
551
531
321
132
122
152
132
222
272
332
332
472
552
532
322
133
123
153
133
223
273
131
121
151
131
221
271
331
331
471
551
531
321
132
122
152
132
222
272
332
332
472
552
532
322
133
123
153
131
121
151
131
221
271
331
391
471
551
531
321
132
122
152
132
222
272
332
392
472
552
532
322
133
123
153
© KEMET Electronics Corporation • P.O. Box 5928 • Greenville, SC 29606 • 864-963-6300 • www.kemet.com C1055_HV_GOLDMAX_300_X7R • 4/7/2017 12
Radial Leaded Multilayer Ceramic Capacitors
High Voltage Goldmax, 300 Series, Conformally Coated, X7R Dielectric, 500 – 3,000 VDC (Commercial Grade)
Table 1F – C35X Style/Size, Capacitance Range Waterfall
C350, C356 Style/Size (0.400" Lead Spacing)
Rated Voltage (VDC) 500 630 1000 1500 2000 2500 3000
Voltage Code C B D F G Z H
Capacitance Capacitance
Tolerance Capacitance Code (Available Capacitance)
100pF
J = ±5%
K = ±10%
M = ±20%
101
101
101
101
101
101
101
120pF
121
121
121
121
121
121
121
150pF
151
151
151
151
151
151
151
180pF
181
181
181
181
181
181
181
220pF
221
221
221
221
221
221
221
270pF
271
271
271
271
271
271
271
330pF
331
331
331
331
331
331
331
390pF
391
391
391
391
391
391
391
470pF
471
471
471
471
471
471
471
560pF
561
561
561
561
561
561
561
680pF
681
681
681
681
681
681
681
820pF
821
821
821
821
821
821
821
1000pF
102
102
102
102
102
102
102
1200pF
122
122
122
122
122
122
122
1500pF
152
152
152
152
152
152
152
1800pF
182
182
182
182
182
182
182
2200pF
222
222
222
222
222
222
222
2700pF
272
272
272
272
272
272
272
3300pF
332
332
332
332
332
332
332
3900pF
392
392
392
392
392
392
392
4700pF
472
472
472
472
472
472
472
5600pF
562
562
562
562
562
562
562
6800pF
682
682
682
682
682
682
682
8200pF
822
822
822
822
822
822
822
0.01µF
103
103
103
103
103
103
103
0.012µF
123
123
123
123
123
123
123
0.015µF
153
153
153
153
153
153
153
0.018µF
183
183
183
183
183
0.022µF
223
223
223
223
223
0.027µF
273
273
273
273
273
0.033µF
333
333
333
333
0.039µF
393
393
393
393
0.047µF
473
473
473
473
0.056µF
563
563
563
563
0.068µF
683
683
683
683
0.082µF
823
823
823
823
0.1µF
104
104
104
104
0.12µF
124
124
124
0.15µF
154
154
154
0.18µF
184
184
0.22µF
224
224
0.27µF
274
274
0.33µF
334
334
0.39µF
394
394
0.47µF
474
474
0.56µF
564
Rated Voltage (VDC) 500 630 1000 1500 2000 2500 3000
Voltage Code C B D F G Z H
Emctmmc Compancnl:
KEIl/IEI'
EHARGED!
© KEMET Electronics Corporation • P.O. Box 5928 • Greenville, SC 29606 • 864-963-6300 • www.kemet.com C1055_HV_GOLDMAX_300_X7R • 4/7/2017 13
Radial Leaded Multilayer Ceramic Capacitors
High Voltage Goldmax, 300 Series, Conformally Coated, X7R Dielectric, 500 – 3,000 VDC (Commercial Grade)
Soldering Process
Recommended Soldering Methods:
• Solder Wave
• Hand Soldering (Manual)
Recommended Soldering Profile:
• Optimum Wave Solder Profile
0
25
50
75
100
125
150
175
200
225
250
1 2 3
Time (Minutes)
Degrees – Cº
4 5 6
Flux Zone Preheat Zone
Entrance to Solder Wave Exit from Solder Wave
Hot Air Debridging
Exit from
Solder
Machine
(Time in Wave – 2 to 4 Seconds)
Solder Wave Peak
Temperature 260ºC
Entrance
to Solder
Machine
80ºC
to 120ºC
Bottom Side
Temperature
Range
Top Side
Nominal
150ºC
Maximum
Free
Air
Cool
Entrance to
In-Line Cleaner
Exit from
In-Line Cleaner
(time in cleaner
may be less)
Immersion in
Cleaning
Vapor
Mounting
All encased capacitors will pass the Resistance to Soldering Heat of MIL-STD-202, Method 210, Condition C. This test
simulates wave solder topside board mount product. This demonstration of resistance to solder heat is in accordance with
what is believed to be the industry standard. More severe treatment must be considered reflective of an improper soldering
process.
The above figure is a recommended solder wave profile for both axial and radial leaded ceramic capacitors.
• Hand Soldering (Manual)
Manual Solder Profile with Pre-heating
Gradual Preheat
60 – 120 Seconds
Recommend 2.5ºC/second
Soldering
Maximum 3 seconds
Delta T < = 120ºC
Gradual Cooling
Einctmnic Componcnls
KEIl/IEI'
EHARGED!
Magnification 50X. Conditions:
a) Method A, at 235T, Category 3
Load humidity, 1,000 hours 85"C/BS%RH and 200Vi1c maximum, Add 100 K ohm resistor.
Measurement at 24 hours +/74 hours after test conclusion.
Low volt humidity. 1.000 hours 850°135%RH and 1.5 V. Add 100 K ohm resistor.
Measurement at 24 hours +/74 hours after test conclusion.
M|L7STD7202 Method
106
t = 24 nours/cycle. Steps 7a and 7b not required. Unpowered. Measurement at 24 hours
M|L7STD7202 Method
107
755"C to +125"C. Note: Number of cycles required 7 300, Maximum transfer time 7 20
M|L7STD7202 Method
108/EIA7198
M|L7STD7202 Method
103
5 g for 20 minutes, 12 cycies each of 3 orientations. Note: Use 0"X5“ PCB ,031“ tnick7
secure poims on one long side and 2 secure poims at corners of o
mounted Within 2" from any secure point, Test from 10 7 2000 Hz.
Resistance to Soldering
Heat
M|L7STD7202 Method
210
M|L7STD7202 Method
211
M|L7STD7202 Method
213
M|L7STD7202 Method
215
© KEMET Electronics Corporation • P.O. Box 5928 • Greenville, SC 29606 • 864-963-6300 • www.kemet.com C1055_HV_GOLDMAX_300_X7R • 4/7/2017 14
Radial Leaded Multilayer Ceramic Capacitors
High Voltage Goldmax, 300 Series, Conformally Coated, X7R Dielectric, 500 – 3,000 VDC (Commercial Grade)
Table 2 – Performance & Reliability: Test Methods and Conditions
Stress Reference Test or Inspection Method
Solderability J–STD–002
Magnification 50X. Conditions:
a) Method A, at 235°C, Category 3
Temperature Cycling JESD22 Method JA–104 1,000 cycles (−55°C to +125°C), measurement at 24 hours +/−4 hours after test conclusion.
Biased Humidity MIL–STD–202 Method
103
Load humidity, 1,000 hours 85°C/85%RH and 200Vdc maximum. Add 100 K ohm resistor.
Measurement at 24 hours +/−4 hours after test conclusion.
Low volt humidity, 1,000 hours 85C°/85%RH and 1.5 V. Add 100 K ohm resistor.
Measurement at 24 hours +/−4 hours after test conclusion.
Moisture Resistance
MIL–STD–202 Method
106
t = 24 hours/cycle. Steps 7a and 7b not required. Unpowered. Measurement at 24 hours
+/−4 hours after test conclusion.
Thermal Shock
MIL–STD–202 Method
107
−55ºC to +125°C. Note: Number of cycles required – 300. Maximum transfer time – 20
seconds. Dwell time – 15 minutes. Air – Air.
High Temperature Life
MIL–STD–202 Method
108/EIA–198
1,000 hours at 125°C with 1.2 X rated voltage applied.
Storage Life
MIL–STD–202 Method
108
125°C, 0 VDC for 1,000 hours.
Vibration MIL–STD–202 Method
204
5 g for 20 minutes, 12 cycles each of 3 orientations. Note: Use 8"X5" PCB .031" thick 7
secure points on one long side and 2 secure points at corners of opposite sides. Parts
mounted within 2" from any secure point. Test from 10 – 2000 Hz.
Resistance to Soldering
Heat
MIL–STD–202 Method
210
Condition B. No preheat of samples. Note: single wave solder – procedure 2.
Terminal Strength
MIL–STD–202 Method
211
Conditions A (454g), Condition C (227g)
Mechanical Shock
MIL–STD–202 Method
213
Figure 1 of Method 213, Condition C.
Resistance to Solvents
MIL-STD–202 Method
215
Add aqueous wash chemical – OKEM Clean or equivalent.
Storage & Handling
The un-mounted storage life of a leaded ceramic capacitor is dependent upon storage and atmospheric conditions as
well as packaging materials. While the ceramic chips enveloped under the epoxy coating themselves are quite robust
in most environments, solderability of the wire lead on the final epoxy-coated product will be degraded by exposure to
high temperatures, high humidity, corrosive atmospheres, and long term storage. In addition, packaging materials will be
degraded by high temperature and exposure to direct sunlight – reels may soften or warp, and tape peel force may increase.
KEMET recommends storing the un-mounted capacitors in their original packaging, in a location away from direct sunlight,
and where the temperature and relative humidity do not exceed 40 degrees centigrade and 70% respectively. For optimum
solderability, capacitor stock should be used promptly, preferably within 18 months of receipt. For applications requiring
pre-tinning of components, storage life may be extended if solderability is verified. Before cleaning, bonding or molding these
devices, it is important to verify that your process does not affect product quality and performance. KEMET recommends
testing and evaluating the performance of a cleaned, bonded or molded product prior to implementing and/or qualifying any
of these processes.
Eincuomc Compononl:
KEIVIEI'
EHARGED!
Construction
Attach |
b
Detailed Cross Section
5/A
Cole Metal
© KEMET Electronics Corporation • P.O. Box 5928 • Greenville, SC 29606 • 864-963-6300 • www.kemet.com C1055_HV_GOLDMAX_300_X7R • 4/7/2017 15
Radial Leaded Multilayer Ceramic Capacitors
High Voltage Goldmax, 300 Series, Conformally Coated, X7R Dielectric, 500 – 3,000 VDC (Commercial Grade)
Construction
Dielectric
Material (BaTiO3)
Detailed Cross Section
Barrier Layer
(Ni)
Finish Layer
(Sn)
Lead Attach Solder
(Sn95/Ag5 or
Sn10/Pb88/Ag2)
Finish Layer
(Sn)
Barrier Layer
(Ni)
Base Metal
(Cu)
Lead Attach Solder
(Sn95/Ag5 or
Sn10/Pb88/Ag2)
Inner Electrodes
(Ni)
Epoxy
Encapsulation
Epoxy
Encapsulation
Inner Electrodes
(Ni)
Base Metal
(Cu)
Core Metal
Barrier Layer
Finish Layer
Alt 1
Cu
60% Sn
40% Pb
Alt 2
Cu
—
60% Sn
40% Pb
Lead Wire
Std
Ni
100%
Matte Sn
Steel
Marking
BackFront
Capacitance
Tolerance Code
Rated
Voltage Code
KEMET ID Rated Capacitance Code
STYLE/SIZE C31X, C32X
KDR
104K 1520
BackFront
Rated
Voltage Code
KEMET ID Date Code1
STYLE/SIZE C33X, C34X, C35X STYLE/SIZE C34X, C35X
Available as an option only
Capacitance
Tolerance
Code
Dielectric
Code
Rated
Capacitance
Code
1Toproperlyrequesttheinclusionofthedatecodeinthemarkinginformationprovidedonthe
component,orderingcodeC-SPEC9207mustbeaddedtotheendoftheorderingcode. Date Code
15 20
Manufacturing Year:
15 = 2015
Manufacturing Week:
20 = Week 20
(of mfg. calendar year)
ammmc compmm
KEIl/IEI'
Emma):
© KEMET Electronics Corporation • P.O. Box 5928 • Greenville, SC 29606 • 864-963-6300 • www.kemet.com C1055_HV_GOLDMAX_300_X7R • 4/7/2017 16
Radial Leaded Multilayer Ceramic Capacitors
High Voltage Goldmax, 300 Series, Conformally Coated, X7R Dielectric, 500 – 3,000 VDC (Commercial Grade)
Packaging Quantities
Style/
Size
Standard Bulk
Quantity
Ammo Pack
Quantity
Maximum
Reel Quantity
Maximum
(12" Reel)
315
500/Bag
2500 2500
316
317
318
320
321
N/A
N/A
322
2500 2500
323
324
325
326
327
328
330
250/Bag
1500
1500
331
N/A
N/A
333
1500
335
336
340
100/Bag 1000 1000
346
350
50/Bag N/A 500
356
ammm Compancnls
KEIVIEI'
EHARGED:
Flgure 1 A _
, n
/ \
Carrier Slrip cmcsv \
)
.2‘ 05mm
(swam) ( , > mama"
4 0mm
mm
m taped
v Comwnenl: /
\ Adhesive Tape
0 . . Hub
m
/ Kran Paper
/ Interleavmg
L 335 :0 mn“
nee :0 251
mm: Mon~slandavd lead lengms
Figure 3: Standard Reel availablem Wk only)
Figure 2: Lead Tape Configuration (See Table Below)
w
+1.0/7u.5
(mug/70.020)
© KEMET Electronics Corporation • P.O. Box 5928 • Greenville, SC 29606 • 864-963-6300 • www.kemet.com C1055_HV_GOLDMAX_300_X7R • 4/7/2017 17
Radial Leaded Multilayer Ceramic Capacitors
High Voltage Goldmax, 300 Series, Conformally Coated, X7R Dielectric, 500 – 3,000 VDC (Commercial Grade)
FT
W
Carrier
Tape
∆H
1mm Maximum
(0.039”)
W0
W2
P
P
1
P0
L1
P2
H0
D0
H1
H
Tape & Reel Packaging Information
KEMET offers standard reeling of Molded and Conformally
Coated Radial Leaded Capacitors in accordance with EIA
standard 468. Parts are taped to a tagboard carrier strip,
and wound on a reel as shown in Figure 1. Kraft paper
interleaving is inserted between the layers of capacitors on
the reel. Ammopack is also available, with the same lead
tape confi guration and package quantities.
Ceramic Radial Tape and Reel Dimensions
Metric will govern
Constant Dimensions — Millimeters (Inches)
D0
±0.2 (0.008)
P0
±0.3 (0.012)
∆H
±0.2 (0.008)
L1
Maximum
t
±0.2 (0.008)
T
Maximum
W
+1.0/−0.5
(+0.039/−0.020)
W0
Minimum
W2
Maximum
4.00 (0.157) 12.7 (0.500) 4.0 (0.157) 1.0 (0.039) 0.7 (0.051) 1.5 (0.059) 18.0 (0.709) 5.0 (0.197) 3.0 (0.118)
E‘Icunmc Companm;
KEIVIEI'
cums: .
© KEMET Electronics Corporation • P.O. Box 5928 • Greenville, SC 29606 • 864-963-6300 • www.kemet.com C1055_HV_GOLDMAX_300_X7R • 4/7/2017 18
Radial Leaded Multilayer Ceramic Capacitors
High Voltage Goldmax, 300 Series, Conformally Coated, X7R Dielectric, 500 – 3,000 VDC (Commercial Grade)
Ceramic Radial Tape and Reel Dimensions cont'd
Metric will govern
Variable Dimensions — Millimeters (Inches)
F
±0.78 (0.030)1
P1
±0.30 (0.012)1
P
±0.3 (0.012)
P2
±1.3 (0.51)
H
H0
Straight Lead Confi guration Formed Lead Confi guration2
Packaging C-Spec3
7301/7305
7303/7317
7301/7305
7303/7317
2.54 (0.100) 5.08 (0.200) 12.7 (0.500) 6.35 (0.250)
16.0±0.5
(0.630±0.020) 18.0 (0.709)
Minimum 16.0±0.5
(0.630±0.020) 18.0 (0.709)
Minimum
4.32 (0.170) 3.89 (0.153) 12.7 (0.500) 6.35 (0.250)
5.08 (0.200) 3.81 (0.150) 12.7 (0.500) 6.35 (0.250)
5.59 (0.220) 3.25 (0.128) 12.7 (0.500) 6.35 (0.250)
6.98 (0.275) 2.54 (0.100) 12.7 (0.500) 6.35 (0.250)
7.62 (0.300) 2.24 (0.088) 12.7 (0.500) 6.35 (0.250)
9.52 (0.375) 7.62 (0.300) 12.7 (0.500) 6.35 (0.250)
10.16 (0.400) 7.34 (0.290) 25.4 (1.000) N/A
12.06 (0.475) 6.35 (0.250) 25.4 (1.000) N/A
14.60 (0.575) 5.08 (0.200) 25.4 (1.000) N/A
17.14 (0.675) 3.81 (0.15) 25.4 (1.000) N/A
1Measuredattheegressfromthecarriertape,onthecomponentside.
2Formedleadconfigurationincludes:"shoulderbend","insidekink","outsidekink",and"snap-in".Formoreinformationregardingavailablelead
configurationssee"Dimensions"sectionofthisdocument.
3The"PackagingC-Spec"isa4digitcodewhichidentifiesthepackagingtype,leadlengthand/orleadmaterial.Whenordering,thepropercodemustbe
includedinthe15ththrough18thcharacterpositionsoftheorderingcode.See"OrderingInformation"sectionofthisdocumentforfurtherdetails.
Symbol Reference Table
D0
Sprocket Hole Diameter
P0
Sprocket Hole Pitch
P
Component Pitch
F
Lead Spacing
P1
Sprocket Hole Center to Lead Center
P2
Sprocket Hole Center To Component Center
H
Height to Seating Plane (Straight Leads Only)
H0
Height to Seating Plane (Formed Leads Only)
H1
Component Height Above Tape Center
∆H
Component Alignment
L1
Lead Protrusion
t
Composite Tape Thickness
W
Carrier Tape Width
W0
Hold-Down Tape Width
W2
Hold-Down Tape Location
ammm Compancnls
KEIVIEI'
cumin:
© KEMET Electronics Corporation • P.O. Box 5928 • Greenville, SC 29606 • 864-963-6300 • www.kemet.com C1055_HV_GOLDMAX_300_X7R • 4/7/2017 19
Radial Leaded Multilayer Ceramic Capacitors
High Voltage Goldmax, 300 Series, Conformally Coated, X7R Dielectric, 500 – 3,000 VDC (Commercial Grade)
KEMET Electronic Corporation Sales Offi ces
For a complete list of our global sales offi ces, please visit www.kemet.com/sales.
Disclaimer
All product specifi cations, statements, information and data (collectively, the “Information”) in this datasheet are subject to change. The customer is responsible for
checking and verifying the extent to which the Information contained in this publication is applicable to an order at the time the order is placed.
All Information given herein is believed to be accurate and reliable, but it is presented without guarantee, warranty, or responsibility of any kind, expressed or implied.
Statements of suitability for certain applications are based on KEMET Electronics Corporation’s (“KEMET”) knowledge of typical operating conditions for such
applications, but are not intended to constitute – and KEMET specifi cally disclaims – any warranty concerning suitability for a specifi c customer application or use.
The Information is intended for use only by customers who have the requisite experience and capability to determine the correct products for their application. Any
technical advice inferred from this Information or otherwise provided by KEMET with reference to the use of KEMET’s products is given gratis, and KEMET assumes no
obligation or liability for the advice given or results obtained.
Although KEMET designs and manufactures its products to the most stringent quality and safety standards, given the current state of the art, isolated component
failures may still occur. Accordingly, customer applications which require a high degree of reliability or safety should employ suitable designs or other safeguards
(such as installation of protective circuitry or redundancies) in order to ensure that the failure of an electrical component does not result in a risk of personal injury or
property damage.
Although all product–related warnings, cautions and notes must be observed, the customer should not assume that all safety measures are indicted or that other
measures may not be required.
KEMET is a registered trademark of KEMET Electronics Corporation.
Products related to this Datasheet
CAP CER 10000PF 1KV X7R RADIAL
CAP CER 10000PF 1KV X7R RADIAL
CAP CER 1000PF 1.5KV X7R RADIAL
CAP CER 1000PF 3KV X7R RADIAL
CAP CER 0.1UF 500V X7R RADIAL
CAP CER 10000PF 630V X7R RADIAL
CAP CER 0.047UF 500V X7R RADIAL
CAP CER 4700PF 2KV X7R RADIAL
CAP CER 0.1UF 630V X7R RADIAL
CAP CER 0.47UF 630V X7R RADIAL
CAP CER 8200PF 630V X7R RADIAL
CAP CER 4700PF 630V X7R RADIAL
CAP CER 0.068UF 630V X7R RADIAL
CAP CER 0.1UF 500V X7R RADIAL
CAP CER 4700PF 630V X7R RADIAL
CAP CER 10000PF 630V X7R RADIAL
CAP CER 0.068UF 630V X7R RADIAL
CAP CER 8200PF 630V X7R RADIAL
CAP CER 0.1UF 630V X7R RADIAL
CAP CER 0.47UF 630V X7R RADIAL