° HUBBELL
Lighting Complements
nces m Induy
m
des (Phase A.
ANSI ceul »
mm and
actions
mp: (Max) [0
:ms.
es
“us.
HUBBELL'
www.hubbelllightingcomponents.com
Pg 1 of 3
Copyright © 2018 Hubbell Lighting Components, a division of Hubbell Lighting, Inc. All rights reserved.
Lighting Components
• SSP3-277 is a 3-leaded device that protects all single phase coupling modes
(Line-Neutral, Line-Ground & Neutral-Ground) in accordance with
IEEE/ANSI C62.41-2002 select guidelines
• SSP3-480 is a 3-leaded device that protects all single phase coupling modes (Phase A,
Phase B, Phase A-Ground & Phase B-Ground) in accordance with IEEE/ANSI C62.41-
2002 select guidelines
• Protects against surges and transients per ANSI C62.41-2002 category C
low (6KV, 1.2/50μS & 3KA, 8/20μS) standard Combo waves and
(6KV, 100KHz) Ring wave
• Protects against surges and transients per new ANSI C82.77-5 2015
category C medium (10KV, 1.2/50μS & 5KA, 8/20μS) standard Combo waves and
(6KV, 100KHz) Ring wave
• Basic Protection on Line-Ground (L-G) & Neutral-Ground (N-G) connections
of 12,000 Amps (Max)
• Enhanced Surge Rating on Line-Neutral (L-N) connections of 20,000 Amps (Max) to
protect against switching transients found in commercial electrical systems.
• Designated UL 1449 Type 5 Recognized Component in the United States
and Canada
• Operating temperature: - 35ºC to 85ºC (ambient)
• 277V Model: Protection for LED drivers capable of operating at 277V
input voltage or with universal input range of 120V through 277V
• 480V Model: Protection for LED drivers capable of operating at 480V
input voltage or with universal input ranges of 277V through 480V or
347V through 480V
Pulse rating
(8 x 20 μSec)
Strikes Surge
112,000 A
28,000 A
100 3,000 A
1600 750 A
Line-Ground
Neutral-Ground
Pulse rating
(8 x 20 μSec)
Strikes Surge
120,000 A
215,000 A
15 10,000 A
100 3,000 A
Line-Neutral (277V)
Line -Line (480V)
SSP3 surge protectors are designed for use in conjunction with LED Drivers to provide
an additional level of cost-effective protection against powerline disturbances in indus-
trial and commercial applications.
Model
AC
Mains
Voltage
Max Continuous
Operating Voltage Measured
Limiting Voltage
Mode: ( MLV)
Nominal
Current
In
Max Clamping
Voltage
8/20 µS @ 20kA
UL 1449
AC DC
SSP3-277 277V 320V 420V
L-N: 1140V
L-G: 1290V
N-G: 1280V
5kA
L-G: 2600V
L-N: 1800V
L-G: 1800V •
SSP3-480 480V 550V 745V
LA-LB: 1880
LA-G: 2200
LB-G: 2200
5kA
LA-LB: 2700V
LA-G: 3800V
LB-G: 3800V •
Features
SSP3 Series
SSP3-277 / SSP3-480
3-Point LED Driver Surge Protector
with 20,000 Amp Max Protection, Line-Neutral
A B
Rev 12-17-2018
, "’ “”19 HUBBELL
7' Lighting Components
aaaaaaaa
www.hubbelllightingcomponents.com
Pg 2 of 3
Copyright © 2018 Hubbell Lighting Components, a division of Hubbell Lighting, Inc. All rights reserved.
Lighting Components
IN [mm]
Dimensions
Black
Green
White
4.75 [116.4]
0.75±0.06 [19.1]
0.63 [16.0]
0.312±0.06 [7.9]
0.236±0.01 [6.0]
0.312 [7.9]
1.13 [28.7]
0.625 [15.9]
0.512±.080 [13.0±2.0]
6.0±.25 [152.4]
0.488 [12.4]
#8 Ring Terminal
Leads: 6”, stripped 0.51”
Weight: 0.1 lbs/45g
Gauge: 14 AWG
SSP-277
SSP-480
4.75 [116.4]
0.63 [16.0]
0.312 [7.9]
1.13 [28.7]
0.75 [19.1]
0.236±0.01 [6.0]
0.312±0.06 [7.9]
0.75±0.06 [19.1] #8 Ring Terminal
0.512±.080 [13.0±2.0]
6.0±.25 [152.4]
0.488 [12.4]
Orange
Green
Yellow
Leads: 6”, stripped 0.51”
Weight: 0.1 lbs/45g
Gauge: 14 AWG
SSP3 Series
SSP3-277 / SSP3-480
3-Point LED Driver Surge Protector
with 20,000 Amp Max Protection, Line-Neutral
9 HUBBELL
Lighting Components
Line
Neutral N
Ground
Line A
Line B
Ground
HUEEELL'
www.hubbelllightingcomponents.com
Pg 3 of 3
Copyright © 2018 Hubbell Lighting Components, a division of Hubbell Lighting, Inc. All rights reserved.
Lighting Components
Wiring
Neutral
Line
Ground
Green
White
Black
Driver
SSP3-277
L
N
G
277V
INPUT
Line B
Line A
Ground
Green
Yellow
Orange
Driver
SSP3-480
L1
L2
G
*480V
INPUT
*A single phase input from a 3-phase system uses only 2 phase line connections (A-B, B-L or C-A)
SSP3 Series
SSP3-277 / SSP3-480
3-Point LED Driver Surge Protector
with 20,000 Amp Max Protection, Line-Neutral
Products related to this Datasheet
LIGHT PROTECTOR SURGE PROT 277V