t0 JONARDTCJCJLS”
f i) J MADE FOR LIFEa
FCC 20
The Jonard Tools F601 20 quick click ferrule end face cleaner is designed to prayide exceptional cleaning
performance by cleaning connectors beyond the critical fiber core area and cleaning deep into the contact area of
a bulkhead adapter or connectors on fiber optic cables The tethered dust cap provides protection for the micro
fiber cleaning fabric and iS an adapter for connector end face cleaning
MPO - Data Sheet
r Connecto Clean
The F801 20 features a patented 360 degree Rotational Tip for extra wide cleaningi easy one push operation and
extendabie nozziei proViding an additional 1.5 inches for a nozzle length of 4 inches to aid in accessing deep
ports or crowded access panels Additionally the FCCrtZO uses a nonwoven niicro fiber that is lint free The
FCCriZO proVides 500+ cleanings and the outer body is niade from static dissipative niateriai for safe ESD work.
PATENTED CLEANING TECHNOLOGY {1,32,
1. SliderGuideTM nonrslip micro tape feeder guarantees high reliability 0 ’ ‘I ‘ 7"
2. Dual Rotational tip provides superior ferrule End tace cleaning
ACTUAL CLEANING RESULTS
Competitor FCCriQO
(at 200x) [at 200x)
1mm . anvuor‘ G
iii
Fiber Connector MPO
Length 9"
Weight 0.180 lbs
UPC No. 811490017252
134 Marbledale Road, Tuckahoe, NY 10707 | Tel 914.793.0700 | Fax 914.793.4527 | jonard.com
MADE FOR LIFE
®
Premier Tool ManufacturerSince 1958
SPECIFICATIONS
Fiber Connector MPO
Length 9”
Weight 0.180 lbs
UPC No. 811490017252
Products related to this Datasheet
CLEANER MPO CONNECTORS