RELEASED FROM ENGINEERING 6/1/2016
‘i
I
‘2
i
>" 11"".
/’ I'lll'
'Illll
VII,
/
Ultrasonic Transmitter
UT-1240K-TT-R
M.V. M.V. B.R. 6/1/2016
-
Designed by Checked by Approved by Drawn Date
1 / 1
Edition Sheet
Date
6/1/2016
Date
6/1/2016
Date
6/1/2016
UNLESS OTHERWISE SPECIFIED:
All PURCHASES ARE SUBJECT TO AND
INCORPORATE THE PUI AUDIO TERMS
AND CONDITIONS SALE FOUND AT
http://www.puiaudio.com
/pdf/terms_conditions.pdf
(paper copy available upon request).
DIMENSIONS ARE IN MILLIMETERS,
TOLERANCES ARE 0.5 AND
ANGLES ARE 3.
UT-1240K-TT-R.idw
A3
SIZE
REVISION HISTORY
LTR DESCRIPTION DATE APPROVED
-RELEASED FROM ENGINEERING 6/1/2016
THIS DOCUMENT CONTAINS DATA PROPRIETARY TO
PROJECTS UNLIMITED, INC. ANY USE OR
REPRODUCTION, IN ANY FORM, WITHOUT PRIOR
WRITTEN PERMISSION OF PROJECTS UNLIMITED,
INC. IS PROHIBITED.
2003, Projects Unlimited Inc.
NOTES:
1. ALL DIMENSIONS ARE IN MILLIMETERS.
2. SPECIFICATIONS SUBJECT TO CHANGE OR WITHDRAWL
WITHOUT NOTICE.
3. THIS PART IS RoHS 2011/65/EU COMPLIANT.
4. DESIGNED FOR USE WITH THE UR-1240K-TT-R.
SPECIFICATIONS
PARAMETERS VALUES UNIT
MAXIMUM INPUT VOLTAGE 30 VRMS
CAPACITANCE 2100 20% pF
SPL (0 dB=0.0002BAR) 115 dB
CENTER FREQUENCY 40,000 1,000 Hz
OPERATING TEMPERATURE -20 ~ +70 C
STORAGE TEMPERATURE -30 ~ +80 C
DIRECTIVITY (-6 dB) 70-
TERMINAL MATERIAL Sn PLATED COPPER -
WEIGHT 4.8 grams
12.8 0.3
90.3
4.5 0.5 (2)
0.8 0.05 (2)
8.5 0.3
POLARITY (+)
Products related to this Datasheet
ULTRASONIC SENSOR 40KHZ 30VRMS