PHIENIX
CONTACT
09/06/2016 Page I I 13
https://www.phoenixcontact.com/us/products/3212016
09/06/2016Page1/13
Plug-PP-H 4/ 2-3212016
Please be informed that the data shown in this PDF Document is generated from our Online Catalog. Please find the complete data in the user's
documentation. Our General Terms of Use for Downloads are valid
(http://phoenixcontact.com/download)
Plug, Connection method:Push-in / plug connection, Number of positions:2, Cross section: 0.2 mm²-6 mm²,
AWG:24-10, Width:12.4 mm, Height:42.3 mm, Color:gray
The figure shows a version of the
article
Why buy this product
Large-surface labeling option
The Push-in technology COMBI plugs for self-assembly provide solutions that users can implement themselves
Tested for railway applications
Key Commercial Data
Packing unit 1 STK
Minimum order quantity 50 STK
Weight per Piece (excluding packing) 10.000 g
Custom tariff number 85366990
Country of origin Poland
Technical data
Environmental Product Compliance
China RoHS No hazardous substances above threshold values
General
Number of positions 2
Number of levels 1
Number of connections 2
Potentials 2
Nominal cross section 4 mm²
Color gray
PHGNIX
CON'I'ACI'
https://www.phoenixcontact.com/us/products/3212016
09/06/2016Page2/13
Plug-PP-H 4/ 2-3212016
Technical data
General
Insulating material PA
Flammability rating according to UL 94 V0
Area of application Railway industry
Machine building
Plant engineering
Rated surge voltage 8 kV
Degree of pollution 3
Overvoltage category III
Insulating material group I
Maximum load current 32 A (with 6 mm² conductor cross section)
Nominal current IN32 A
Nominal voltage UN800 V
Open side panel No
Relative insulation material temperature index (Elec., UL 746 B) 130 °C
Temperature index of insulation material (DIN EN 60216-1 (VDE 0304-21)) 130 °C
Static insulating material application in cold -60 °C
Behavior in fire for rail vehicles (DIN 5510-2) Test passed
Flame test method (DIN EN 60695-11-10) V0
Oxygen index (DIN EN ISO 4589-2) >32 %
NF F16-101, NF F10-102 Class I 2
NF F16-101, NF F10-102 Class F 2
Surface flammability NFPA 130 (ASTM E 162) passed
Specific optical density of smoke NFPA 130 (ASTM E 662) passed
Smoke gas toxicity NFPA 130 (SMP 800C) passed
Calorimetric heat release NFPA 130 (ASTM E 1354) 28 MJ/kg
Fire protection for rail vehicles (DIN EN 45545-2) R22 HL 1 - HL 3
Fire protection for rail vehicles (DIN EN 45545-2) R23 HL 1 - HL 3
Fire protection for rail vehicles (DIN EN 45545-2) R24 HL 1 - HL 3
Fire protection for rail vehicles (DIN EN 45545-2) R26 HL 1 - HL 3
Dimensions
Width 12.4 mm
Length 21 mm
Height 42.3 mm
24 mm
Pitch 6.2 mm
Connection data
PHGNIX
CONTACT
https://www.phoenixcontact.com/us/products/3212016
09/06/2016Page3/13
Plug-PP-H 4/ 2-3212016
Technical data
Connection data
Connection method Push-in / plug connection
Connection in acc. with standard IEC 61984
Conductor cross section solid min. 0.2 mm²
Conductor cross section solid max. 6 mm²
Conductor cross section AWG min. 24
Conductor cross section AWG max. 10
Conductor cross section flexible min. 0.2 mm²
Conductor cross section flexible max. 4 mm²
Min. AWG conductor cross section, flexible 24
Max. AWG conductor cross section, flexible 12
Conductor cross section flexible, with ferrule without plastic sleeve min. 0.25 mm²
Conductor cross section flexible, with ferrule without plastic sleeve max. 4 mm²
Conductor cross section flexible, with ferrule with plastic sleeve min. 0.25 mm²
Conductor cross section flexible, with ferrule with plastic sleeve max. 4 mm²
2 conductors with same cross section, stranded, TWIN ferrules with plastic
sleeve, min. 0.5 mm²
2 conductors with same cross section, stranded, TWIN ferrules with plastic
sleeve, max. 1 mm²
Stripping length 10 mm ... 12 mm
Internal cylindrical gage A4
Standards and Regulations
Connection in acc. with standard CUL
IEC 61984
Flammability rating according to UL 94 V0
Drawings
Circuit diagram Diagram
0
5
10
15
20
25
30
35
100806040200
= 2-pos.
= 5-pos.
= 10-pos.
!
!= 15-pos.
Ambient temperature [°C]
Current strength [A]
EPHGNIX
CON'I'ACI'
https://www.phoenixcontact.com/us/products/3212016
09/06/2016Page4/13
Plug-PP-H 4/ 2-3212016
Schematic diagram
.../1-M
.../1-R
.../1-L
Classifications
eCl@ss
eCl@ss 4.0 272607xx
eCl@ss 4.1 27260701
eCl@ss 5.0 27260701
eCl@ss 5.1 27260701
eCl@ss 6.0 27141151
eCl@ss 7.0 27141151
eCl@ss 8.0 27141151
eCl@ss 9.0 27141151
ETIM
ETIM 4.0 EC002021
ETIM 5.0 EC002021
UNSPSC
UNSPSC 6.01 30211802
UNSPSC 7.0901 39121402
UNSPSC 11 39121402
UNSPSC 12.01 39121402
UNSPSC 13.2 39121402
Approvals
Approvals
PHGNIX
CONTACT
C“ vs
https://www.phoenixcontact.com/us/products/3212016
09/06/2016Page5/13
Plug-PP-H 4/ 2-3212016
Approvals
Approvals
UL Recognized / cUL Recognized / LR / EAC / BV / DNV GL / cULus Recognized
Ex Approvals
Approval details
UL Recognized http://database.ul.com/cgi-bin/XYV/template/LISEXT/1FRAME/index.htmFILE E 60425
B C
mm²/AWG/kcmil 24-10 24-10
Nominal current IN 28 A 28 A
Nominal voltage UN 600 V 600 V
cUL Recognized http://database.ul.com/cgi-bin/XYV/template/LISEXT/1FRAME/index.htmFILE E 60425
B C
mm²/AWG/kcmil 24-10 24-10
Nominal current IN 28 A 28 A
Nominal voltage UN 600 V 600 V
LRhttp://www.lr.org/en14/20057
EAC7500651.22.01.00246
BVhttp://www.veristar.com/wps/portal/!ut/p/_s.7_0_A/7_0_RIM39979/A0 BV
DNV GLhttps://www.dnvgl.com/TAE000010T
cULus Recognized http://database.ul.com/cgi-bin/XYV/template/LISEXT/1FRAME/index.htm
https://www.phoenixcontact.com/us/products/3212016
09/06/2016Page6/13
Plug-PP-H 4/ 2-3212016
Accessories
Accessories
Cable housing
Cable housing-PH 4/2-3000734
Cable housing, Pitch:6.2 mm, Length:21 mm, Width:12.4 mm, Height:52.3 mm, Number of positions:2, Color:gray
Cable housing-PH 4/3-3000736
Cable housing, Pitch:6.2 mm, Length:21 mm, Width:18.6 mm, Height:52.3 mm, Number of positions:3, Color:gray
Cable housing-PH 4/4-3000737
Cable housing, Pitch:6.2 mm, Length:21 mm, Width:24.8 mm, Height:52.3 mm, Number of positions:4, Color:gray
Cable housing-PH 4/5-3000738
Cable housing, Pitch:6.2 mm, Length:21 mm, Width:31 mm, Height:52.3 mm, Number of positions:5, Color:gray
Cable housing-PH 4/6-3000739
Cable housing, Pitch:6.2 mm, Length:21 mm, Width:37.2 mm, Height:52.3 mm, Number of positions:6, Color:gray
[928m
https://www.phoenixcontact.com/us/products/3212016
09/06/2016Page7/13
Plug-PP-H 4/ 2-3212016
Accessories
Cable housing-PH 4/7-3000740
Cable housing, Pitch:6.2 mm, Length:21 mm, Width:43.4 mm, Height:52.3 mm, Number of positions:7, Color:gray
Cable housing-PH 4/8-3000741
Cable housing, Pitch:6.2 mm, Length:21 mm, Width:49.6 mm, Height:52.3 mm, Number of positions:8, Color:gray
Cable housing-PH 4/9-3000742
Cable housing, Pitch:6.2 mm, Length:21 mm, Width:55.8 mm, Height:52.3 mm, Number of positions:9, Color:gray
Cable housing-PH 4/10-3000743
Cable housing, Pitch:6.2 mm, Length:21 mm, Width:62 mm, Height:52.3 mm, Number of positions:10, Color:gray
Insulating sleeve
Insulating sleeve-MPS-IH WH-0201663
Insulating sleeve, Color:white
https://www.phoenixcontact.com/us/products/3212016
09/06/2016Page8/13
Plug-PP-H 4/ 2-3212016
Accessories
Insulating sleeve-MPS-IH RD-0201676
Insulating sleeve, Color:red
Insulating sleeve-MPS-IH BU-0201689
Insulating sleeve, Color:blue
Insulating sleeve-MPS-IH YE-0201692
Insulating sleeve, Color:yellow
Insulating sleeve-MPS-IH GN-0201702
Insulating sleeve, Color:green
Insulating sleeve-MPS-IH GY-0201728
Insulating sleeve, Color:gray
mm
https://www.phoenixcontact.com/us/products/3212016
09/06/2016Page9/13
Plug-PP-H 4/ 2-3212016
Accessories
Insulating sleeve-MPS-IH BK-0201731
Insulating sleeve, Color:black
Insulating sleeve-ISH 4/0,5-3002885
Insulating sleeve, Color:gray
Insulating sleeve-ISH 4/1,0-3002898
Insulating sleeve, Color:black
Labeled terminal marker
Zack Marker strip, flat-ZBF 6 CUS-0825027
Zack Marker strip, flat, Strip, can be ordered: Strip, white, labeled according to customer specifications, Mounting type:
Snap into flat marker groove, for terminal block width: 6.2 mm, Lettering field: 5.15 x 6.15 mm
Marker for terminal blocks-UC-TMF 6 CUS-0824646
Marker for terminal blocks, can be ordered: by sheet, white, labeled according to customer specifications, Mounting type:
Snap into flat marker groove, for terminal block width: 6.2 mm, Lettering field: 5.6 x 5.1 mm
https://www.phoenixcontact.com/us/products/3212016
09/06/2016Page10/13
Plug-PP-H 4/ 2-3212016
Accessories
Marker for terminal blocks-UCT-TMF 6 CUS-0829665
Marker for terminal blocks, can be ordered: by sheet, white, labeled according to customer specifications, Mounting type:
Snap into flat marker groove, for terminal block width: 6.2 mm, Lettering field: 5.4 x 4.7 mm
Zack Marker strip, flat-ZBF 6,LGS:FORTL.ZAHLEN-0808749
Zack Marker strip, flat, Strip, white, labeled, Printed horizontally:Consecutive numbers 1 - 10, 11 - 20, etc. up to 91 - 100,
Mounting type: Snap into flat marker groove, for terminal block width: 6.2 mm, Lettering field: 5.15 x 6.15 mm
Zack Marker strip, flat-ZBF 6,QR:FORTL.ZAHLEN-0808765
Zack Marker strip, flat, Strip, white, labeled, Printed vertically:Consecutive numbers 1 - 10, 11 - 20, etc. up to 91 - 100,
Mounting type: Snap into flat marker groove, for terminal block width: 6.2 mm, Lettering field: 5.15 x 6.15 mm
Zack Marker strip, flat-ZBF 6,LGS:GERADE ZAHLEN-0810834
Zack Marker strip, flat, Strip, white, labeled, Printed horizontally:Consecutive numbers 2 - 20, 22 - 40, etc. up to 82 - 100,
Mounting type: Snap into flat marker groove, for terminal block width: 6.2 mm, Lettering field: 5.15 x 6.15 mm
Zack Marker strip, flat-ZBF 6,LGS:UNGERADE ZAHLEN-0810876
Zack Marker strip, flat, Strip, white, labeled, Printed horizontally:Odd numbers 1 - 19, 21 - 39, etc. up to 81 - 99,
Mounting type: Snap into flat marker groove, for terminal block width: 6.2 mm, Lettering field: 5.15 x 6.15 mm
Mounting material
I’ll
https://www.phoenixcontact.com/us/products/3212016
09/06/2016Page11/13
Plug-PP-H 4/ 2-3212016
Accessories
Latching-PR/2-3040630
Latching, Number of positions:2, Color:orange
Latching-PRT/2-3040631
Latching, can only be released using a screwdriver, Number of positions:2, Color:orange
Latching-PRZ-3040614
Latching, Length:3 mm, Width:5.2 mm, Number of positions:2, Color:orange
Latching-PR-3040559
Latching, Number of positions:1, Color:orange
Screwdriver tools
Screwdriver-SZF 1-0,6X3,5-1204517
Actuation tool, for ST terminal blocks, also suitable for use as a bladed screwdriver, size: 0.6 x 3.5 x 100 mm, 2-
component grip, with non-slip grip
mm
\
\e
https://www.phoenixcontact.com/us/products/3212016
09/06/2016Page12/13
Plug-PP-H 4/ 2-3212016
Accessories
Screwdriver-ST-BW-1207608
Actuation tool, for all 2.5 mm² - 4.0 mm² spring-cages
Shield connection
Shield connection clip-PSH 3- 6-3040591
Shield connection clip, Color:black
Shield connection clip-PSH 5-10-3040601
Shield connection clip, Color:black
Terminal marking
Zack Marker strip, flat-ZBF 6:UNBEDRUCKT-0808710
Zack Marker strip, flat, Strip, white, unlabeled, can be labeled with: Plotter, Mounting type: Snap into flat marker groove,
for terminal block width: 6.2 mm, Lettering field: 5.15 x 6.15 mm
Marker for terminal blocks-UC-TMF 6-0818140
Marker for terminal blocks, Sheet, white, unlabeled, can be labeled with: BLUEMARK CLED, BLUEMARK LED, Plotter,
Mounting type: Snap into flat marker groove, for terminal block width: 6.2 mm, Lettering field: 5.6 x 5.1 mm
https://www.phoenixcontact.com/us/products/3212016
09/06/2016Page13/13
Plug-PP-H 4/ 2-3212016
Accessories
Marker for terminal blocks-UCT-TMF 6-0828746
Marker for terminal blocks, Sheet, white, unlabeled, can be labeled with: THERMOMARK CARD, BLUEMARK CLED,
BLUEMARK LED, TOPMARK LASER, THERMOMARK PRIME, Mounting type: Snap into flat marker groove, for terminal
block width: 6.2 mm, Lettering field: 5.4 x 4.7 mm
Test plug terminal block
Test plugs-MPS-MT-0201744
Test plugs, Color:silver
Phoenix Contact 2016 © - all rights reserved
http://www.phoenixcontact.com
Products related to this Datasheet
TERM BLOCK PLUG 2POS 90DEG