mafia-e:
“Raga
https://www.phoenixcontact.com/us/products/3211937
09/06/2016Page1/29
Feed-through terminal block-PT 4/1P-3211937
Please be informed that the data shown in this PDF Document is generated from our Online Catalog. Please find the complete data in the user's
documentation. Our General Terms of Use for Downloads are valid
(http://phoenixcontact.com/download)
Feed-through terminal block, Connection method:Push-in / plug connection, Cross section: 0.2 mm²-6 mm²,
AWG:24-10, Width:6.2 mm, Color:gray, Mounting type:NS 35/7,5,NS 35/15
Why buy this product
The Push-in connection terminal blocks are characterized by the system features of the CLIPLINE complete system and by easy and tool-free wiring
of conductors with ferrules or solid conductors
The compact design and front connection enable wiring in a confined space
In addition to the testing facility in the double function shaft, all terminal blocks provide an additional test connection
Tested for railway applications
Key Commercial Data
Packing unit 1 STK
Minimum order quantity 50 STK
Weight per Piece (excluding packing) 8.000 g
Custom tariff number 85369010
Country of origin Poland
Technical data
Environmental Product Compliance
China RoHS No hazardous substances above threshold values
General
Number of levels 1
Number of connections 2
Potentials 1
Nominal cross section 4 mm²
Color gray
PHGNIX
CON'I'ACI'
https://www.phoenixcontact.com/us/products/3211937
09/06/2016Page2/29
Feed-through terminal block-PT 4/1P-3211937
Technical data
General
Insulating material PA
Flammability rating according to UL 94 V0
Area of application Railway industry
Machine building
Plant engineering
Rated surge voltage 8 kV
Degree of pollution 3
Overvoltage category III
Insulating material group I
Maximum load current 32 A (with 6 mm² conductor cross section)
Nominal current IN32 A
Nominal voltage UN800 V
Open side panel Yes
Insertion/withdrawal cycles mechanical 100
Result of surge voltage test Test passed
Surge voltage test setpoint 9.8 kV
Result of power-frequency withstand voltage test Test passed
Power frequency withstand voltage setpoint 4.26 kV
Result of tight fit on support Test passed
Tight fit on carrier NS 35
Setpoint 1 N
Short circuit stability result Test passed
Conductor cross section short circuit testing 4 mm²
Short-time current 0.48 kA
Result of thermal test Test passed
Proof of thermal characteristics (needle flame) effective duration 30 s
Oscillation, broadband noise test result Test passed
Test specification, oscillation, broadband noise DIN EN 50155 (VDE 0115-200):2008-03
Test spectrum Service life test category 1, class B, body mounted
Test frequency f1 = 5 Hz to f2 = 150 Hz
ASD level 0.964 (m/s2)2/Hz
Acceleration 0.58 g
Test duration per axis 5 h
Test directions X-, Y- and Z-axis
Shock test result Test passed
Test specification, shock test DIN EN 50155 (VDE 0115-200):2008-03
Shock form Half-sine
PHIENIX
CONTACT
https://www.phoenixcontact.com/us/products/3211937
09/06/2016Page3/29
Feed-through terminal block-PT 4/1P-3211937
Technical data
General
Acceleration 5 g
Shock duration 30 ms
Number of shocks per direction 3
Test directions X-, Y- and Z-axis (pos. and neg.)
Relative insulation material temperature index (Elec., UL 746 B) 130 °C
Temperature index of insulation material (DIN EN 60216-1 (VDE 0304-21)) 130 °C
Static insulating material application in cold -60 °C
Behavior in fire for rail vehicles (DIN 5510-2) Test passed
Flame test method (DIN EN 60695-11-10) V0
Oxygen index (DIN EN ISO 4589-2) >32 %
NF F16-101, NF F10-102 Class I 2
NF F16-101, NF F10-102 Class F 2
Surface flammability NFPA 130 (ASTM E 162) passed
Specific optical density of smoke NFPA 130 (ASTM E 662) passed
Smoke gas toxicity NFPA 130 (SMP 800C) passed
Calorimetric heat release NFPA 130 (ASTM E 1354) 28 MJ/kg
Fire protection for rail vehicles (DIN EN 45545-2) R22 HL 1 - HL 3
Fire protection for rail vehicles (DIN EN 45545-2) R23 HL 1 - HL 3
Fire protection for rail vehicles (DIN EN 45545-2) R24 HL 1 - HL 3
Fire protection for rail vehicles (DIN EN 45545-2) R26 HL 1 - HL 3
Dimensions
Width 6.2 mm
End cover width 2.2 mm
Length 56 mm
Height NS 35/7,5 36.5 mm
Height NS 35/15 44 mm
Connection data
Connection method Push-in / plug connection
Connection in acc. with standard IEC 61984
Conductor cross section solid min. 0.2 mm²
Conductor cross section solid max. 6 mm²
Conductor cross section AWG min. 24
Conductor cross section AWG max. 10
Conductor cross section flexible min. 0.2 mm²
Conductor cross section flexible max. 4 mm²
Min. AWG conductor cross section, flexible 24
PHGNIX
CONTACT
https://www.phoenixcontact.com/us/products/3211937
09/06/2016Page4/29
Feed-through terminal block-PT 4/1P-3211937
Technical data
Connection data
Max. AWG conductor cross section, flexible 12
Conductor cross section flexible, with ferrule without plastic sleeve min. 0.25 mm²
Conductor cross section flexible, with ferrule without plastic sleeve max. 4 mm²
Conductor cross section flexible, with ferrule with plastic sleeve min. 0.25 mm²
Conductor cross section flexible, with ferrule with plastic sleeve max. 4 mm²
2 conductors with same cross section, stranded, TWIN ferrules with plastic
sleeve, min. 0.5 mm²
2 conductors with same cross section, stranded, TWIN ferrules with plastic
sleeve, max. 1 mm²
Stripping length 10 mm ... 12 mm
Internal cylindrical gage A4
Standards and Regulations
Connection in acc. with standard CSA
IEC 61984
Flammability rating according to UL 94 V0
Drawings
Circuit diagram Diagram
0
5
10
15
20
25
30
35
100806040200
= 2-pos.
= 5-pos.
= 10-pos.
!
!= 15-pos.
Ambient temperature [°C]
Current strength [A]
Classifications
eCl@ss
eCl@ss 4.0 27141131
eCl@ss 4.1 27141131
eCl@ss 5.0 27141134
eCl@ss 5.1 27141134
eCl@ss 6.0 27141134
eCl@ss 7.0 27141134
eCl@ss 8.0 27141120
eCl@ss 9.0 27141120
PHGNIX
CON'I'ACI'
m
09/06/2016 Page 5/ 29
https://www.phoenixcontact.com/us/products/3211937
09/06/2016Page5/29
Feed-through terminal block-PT 4/1P-3211937
Classifications
ETIM
ETIM 2.0 EC001283
ETIM 3.0 EC001283
ETIM 4.0 EC001283
ETIM 5.0 EC000897
UNSPSC
UNSPSC 6.01 30211811
UNSPSC 7.0901 39121410
UNSPSC 11 39121410
UNSPSC 12.01 39121410
UNSPSC 13.2 39121410
Approvals
Approvals
Approvals
UL Recognized / cUL Recognized / LR / EAC / BV / EAC / DNV GL / cULus Recognized
Ex Approvals
Approval details
UL Recognized http://database.ul.com/cgi-bin/XYV/template/LISEXT/1FRAME/index.htmFILE E 60425
B C
mm²/AWG/kcmil 24-10 24-10
Nominal current IN 28 A 28 A
Nominal voltage UN 600 V 600 V
cUL Recognized http://database.ul.com/cgi-bin/XYV/template/LISEXT/1FRAME/index.htmFILE E 60425
B C
mm²/AWG/kcmil 24-10 24-10
Nominal current IN 28 A 28 A
Emma:
https://www.phoenixcontact.com/us/products/3211937
09/06/2016Page6/29
Feed-through terminal block-PT 4/1P-3211937
Approvals
B C
Nominal voltage UN 600 V 600 V
LRhttp://www.lr.org/en14/20057
EACEAC-Zulassung
BVhttp://www.veristar.com/wps/portal/!ut/p/_s.7_0_A/7_0_RIM39979/A0 BV
EAC7500651.22.01.00246
DNV GLhttps://www.dnvgl.com/TAE000010T
cULus Recognized http://database.ul.com/cgi-bin/XYV/template/LISEXT/1FRAME/index.htm
Accessories
Accessories
DIN rail
DIN rail perforated-NS 35/ 7,5 PERF 2000MM-0801733
DIN rail, material: steel galvanized and passivated with a thick layer, perforated, height 7.5 mm, width 35 mm, length:
2000 mm
DIN rail, unperforated-NS 35/ 7,5 UNPERF 2000MM-0801681
DIN rail, material: Steel, unperforated, height 7.5 mm, width 35 mm, length: 2 m
https://www.phoenixcontact.com/us/products/3211937
09/06/2016Page7/29
Feed-through terminal block-PT 4/1P-3211937
Accessories
DIN rail perforated-NS 35/ 7,5 WH PERF 2000MM-1204119
DIN rail 35 mm (NS 35)
DIN rail-NS 35/ 7,5 WH UNPERF 2000MM-1204122
DIN rail 35 mm (NS 35)
DIN rail, unperforated-NS 35/ 7,5 AL UNPERF 2000MM-0801704
DIN rail, unperforated, Width:35 mm, Height:7.5 mm, Length:2000 mm, Color:silver
DIN rail perforated-NS 35/ 7,5 ZN PERF 2000MM-1206421
DIN rail, material: Galvanized, perforated, height 7.5 mm, width 35 mm, length: 2 m
DIN rail, unperforated-NS 35/ 7,5 ZN UNPERF 2000MM-1206434
DIN rail, material: Galvanized, unperforated, height 7.5 mm, width 35 mm, length: 2 m
[923m
https://www.phoenixcontact.com/us/products/3211937
09/06/2016Page8/29
Feed-through terminal block-PT 4/1P-3211937
Accessories
DIN rail, unperforated-NS 35/ 7,5 CU UNPERF 2000MM-0801762
DIN rail, material: Copper, unperforated, height 7.5 mm, width 35 mm, length: 2 m
End cap-NS 35/ 7,5 CAP-1206560
DIN rail end piece, for DIN rail NS 35/7.5
DIN rail perforated-NS 35/15 PERF 2000MM-1201730
DIN rail, material: steel galvanized and passivated with a thick layer, perforated, height 15 mm, width 35 mm, length:
2000 mm
DIN rail, unperforated-NS 35/15 UNPERF 2000MM-1201714
DIN rail, material: Steel, unperforated, height 15 mm, width 35 mm, length: 2 m
DIN rail perforated-NS 35/15 WH PERF 2000MM-0806602
DIN rail 35 mm (NS 35)
[923m
https://www.phoenixcontact.com/us/products/3211937
09/06/2016Page9/29
Feed-through terminal block-PT 4/1P-3211937
Accessories
DIN rail-NS 35/15 WH UNPERF 2000MM-1204135
DIN rail 35 mm (NS 35)
DIN rail, unperforated-NS 35/15 AL UNPERF 2000MM-1201756
DIN rail, deep drawn, high profile, unperforated, 1.5 mm thick, material: aluminum, height 15 mm, width 35 mm, length
2000 mm
DIN rail perforated-NS 35/15 ZN PERF 2000MM-1206599
DIN rail, material: Galvanized, perforated, height 15 mm, width 35 mm, length: 2 m
DIN rail, unperforated-NS 35/15 ZN UNPERF 2000MM-1206586
DIN rail, material: Galvanized, unperforated, height 15 mm, width 35 mm, length: 2 m
DIN rail, unperforated-NS 35/15 CU UNPERF 2000MM-1201895
DIN rail, material: Copper, unperforated, 1.5 mm thick, height 15 mm, width 35 mm, length: 2 m
[mm-e:
https://www.phoenixcontact.com/us/products/3211937
09/06/2016Page10/29
Feed-through terminal block-PT 4/1P-3211937
Accessories
End cap-NS 35/15 CAP-1206573
DIN rail end piece, for DIN rail NS 35/15
DIN rail, unperforated-NS 35/15-2,3 UNPERF 2000MM-1201798
DIN rail, material: Steel, unperforated, 2.3 mm thick, height 15 mm, width 35 mm, length: 2 m
Documentation
Mounting material-PT-IL-3208090
Operating decal for the push-in Technology
End block
End clamp-CLIPFIX 35-3022218
Quick mounting end clamp for NS 35/7,5 DIN rail or NS 35/15 DIN rail, with marking option, width: 9.5 mm, color: gray
End clamp-CLIPFIX 35-5-3022276
Quick mounting end clamp for NS 35/7,5 DIN rail or NS 35/15 DIN rail, with marking option, with parking option for
FBS...5, FBS...6, KSS 5, KSS 6, width: 5.15 mm, color: gray
https://www.phoenixcontact.com/us/products/3211937
09/06/2016Page11/29
Feed-through terminal block-PT 4/1P-3211937
Accessories
End clamp-E/NS 35 N-0800886
End clamp, width: 9.5 mm, color: gray
End cover
End cover-D-ST 4-3030420
End cover, Length:55.9 mm, Width:2.2 mm, Height:29 mm, Color:gray
Insulating sleeve
Insulating sleeve-MPS-IH WH-0201663
Insulating sleeve, Color:white
Insulating sleeve-MPS-IH RD-0201676
Insulating sleeve, Color:red
https://www.phoenixcontact.com/us/products/3211937
09/06/2016Page12/29
Feed-through terminal block-PT 4/1P-3211937
Accessories
Insulating sleeve-MPS-IH BU-0201689
Insulating sleeve, Color:blue
Insulating sleeve-MPS-IH YE-0201692
Insulating sleeve, Color:yellow
Insulating sleeve-MPS-IH GN-0201702
Insulating sleeve, Color:green
Insulating sleeve-MPS-IH GY-0201728
Insulating sleeve, Color:gray
Insulating sleeve-MPS-IH BK-0201731
Insulating sleeve, Color:black
[923m
https://www.phoenixcontact.com/us/products/3211937
09/06/2016Page13/29
Feed-through terminal block-PT 4/1P-3211937
Accessories
Insulating sleeve-ISH 4/0,5-3002885
Insulating sleeve, Color:gray
Insulating sleeve-ISH 4/1,0-3002898
Insulating sleeve, Color:black
Jumper
Plug-in bridge-FBS 2-6-3030336
Plug-in bridge, Pitch:6.2 mm, Length:23 mm, Width:10.7 mm, Number of positions:2, Color:red
Plug-in bridge-FBS 3-6-3030242
Plug-in bridge, Pitch:6.2 mm, Length:23 mm, Width:16.9 mm, Number of positions:3, Color:red
Plug-in bridge-FBS 4-6-3030255
Plug-in bridge, Pitch:6.2 mm, Length:23 mm, Width:23.1 mm, Number of positions:4, Color:red
[923m
https://www.phoenixcontact.com/us/products/3211937
09/06/2016Page14/29
Feed-through terminal block-PT 4/1P-3211937
Accessories
Plug-in bridge-FBS 5-6-3030349
Plug-in bridge, Pitch:6.2 mm, Length:23 mm, Width:29.3 mm, Number of positions:5, Color:red
Plug-in bridge-FBS 10-6-3030271
Plug-in bridge, Pitch:6.2 mm, Length:23 mm, Width:60.3 mm, Number of positions:10, Color:red
Plug-in bridge-FBS 20-6-3030365
Plug-in bridge, Pitch:6.2 mm, Length:23 mm, Width:122.3 mm, Number of positions:20, Color:red
Plug-in bridge-FBSR 2-6-3033715
Plug-in bridge, Pitch:6.2 mm, Number of positions:2, Color:red
Plug-in bridge-FBSR 3-6-3001594
Plug-in bridge, Pitch:6.2 mm, Number of positions:3, Color:red
[923m
https://www.phoenixcontact.com/us/products/3211937
09/06/2016Page15/29
Feed-through terminal block-PT 4/1P-3211937
Accessories
Plug-in bridge-FBSR 4-6-3001595
Plug-in bridge, Pitch:6.2 mm, Number of positions:4, Color:red
Plug-in bridge-FBSR 5-6-3001596
Plug-in bridge, Pitch:6.2 mm, Number of positions:5, Color:red
Plug-in bridge-FBSR 10-6-3033716
Plug-in bridge, Pitch:6.2 mm, Number of positions:10, Color:red
Labeled terminal marker
Zack marker strip-ZB 6 CUS-0824992
Zack marker strip, can be ordered: Strip, white, labeled according to customer specifications, Mounting type: Snap into
tall marker groove, for terminal block width: 6.2 mm, Lettering field: 6.15 x 10.5 mm
Zack marker strip-ZB 6,LGS:FORTL.ZAHLEN-1051016
Zack marker strip, Strip, white, labeled, can be labeled with: Plotter, Printed horizontally:Consecutive numbers 1 - 10, 11
- 20, etc. up to 491 - 500, Mounting type: Snap into tall marker groove, for terminal block width: 6.2 mm, Lettering field:
6.15 x 10.5 mm
[923m
https://www.phoenixcontact.com/us/products/3211937
09/06/2016Page16/29
Feed-through terminal block-PT 4/1P-3211937
Accessories
Zack marker strip-ZB 6,QR:FORTL.ZAHLEN-1051029
Zack marker strip, Strip, white, labeled, can be labeled with: Plotter, Printed vertically:Consecutive numbers 1 - 10, 11
- 20, etc. up to 491 - 500, Mounting type: Snap into tall marker groove, for terminal block width: 6.2 mm, Lettering field:
6.15 x 10.5 mm
Zack marker strip-ZB 6,LGS:GLEICHE ZAHLEN-1051032
Zack marker strip, Strip, white, labeled, can be labeled with: Plotter, Printed horizontally:Identical numbers 1 or 2, etc. up
to 100, Mounting type: Snap into tall marker groove, for terminal block width: 6.2 mm, Lettering field: 6.15 x 10.5 mm
Marker for terminal blocks-ZB 6,LGS:L1-N,PE-1051414
Marker for terminal blocks, Strip, white, labeled, can be labeled with: Plotter, Horizontal:L1, L2, L3, N, PE, L1, L2, L3, N,
PE, Mounting type: Snap into tall marker groove, for terminal block width: 6.2 mm, Lettering field: 6.15 x 10.5 mm
Marker for terminal blocks-ZB 6,LGS:U-N-1051430
Marker for terminal blocks, Strip, white, labeled, can be labeled with: Plotter, Printed horizontally:U, V, W, N, GND, U, V,
W, N, GND, Mounting type: Snap into tall marker groove, for terminal block width: 6.2 mm, Lettering field: 6.15 x 10.5 mm
Marker for terminal blocks-UC-TM 6 CUS-0824589
Marker for terminal blocks, can be ordered: by sheet, white, labeled according to customer specifications, Mounting type:
Snap into tall marker groove, for terminal block width: 6.2 mm, Lettering field: 5.6 x 10.5 mm
’\'7
https://www.phoenixcontact.com/us/products/3211937
09/06/2016Page17/29
Feed-through terminal block-PT 4/1P-3211937
Accessories
Marker for terminal blocks-UCT-TM 6 CUS-0829602
Marker for terminal blocks, can be ordered: by sheet, white, labeled according to customer specifications, Mounting type:
Snap into tall marker groove, for terminal block width: 6.2 mm, Lettering field: 5.6 x 10.5 mm
Zack Marker strip, flat-ZBF 6 CUS-0825027
Zack Marker strip, flat, Strip, can be ordered: Strip, white, labeled according to customer specifications, Mounting type:
Snap into flat marker groove, for terminal block width: 6.2 mm, Lettering field: 5.15 x 6.15 mm
Marker for terminal blocks-UC-TMF 6 CUS-0824646
Marker for terminal blocks, can be ordered: by sheet, white, labeled according to customer specifications, Mounting type:
Snap into flat marker groove, for terminal block width: 6.2 mm, Lettering field: 5.6 x 5.1 mm
Marker for terminal blocks-UCT-TMF 6 CUS-0829665
Marker for terminal blocks, can be ordered: by sheet, white, labeled according to customer specifications, Mounting type:
Snap into flat marker groove, for terminal block width: 6.2 mm, Lettering field: 5.4 x 4.7 mm
Zack Marker strip, flat-ZBF 6,LGS:FORTL.ZAHLEN-0808749
Zack Marker strip, flat, Strip, white, labeled, Printed horizontally:Consecutive numbers 1 - 10, 11 - 20, etc. up to 91 - 100,
Mounting type: Snap into flat marker groove, for terminal block width: 6.2 mm, Lettering field: 5.15 x 6.15 mm
https://www.phoenixcontact.com/us/products/3211937
09/06/2016Page18/29
Feed-through terminal block-PT 4/1P-3211937
Accessories
Zack Marker strip, flat-ZBF 6,QR:FORTL.ZAHLEN-0808765
Zack Marker strip, flat, Strip, white, labeled, Printed vertically:Consecutive numbers 1 - 10, 11 - 20, etc. up to 91 - 100,
Mounting type: Snap into flat marker groove, for terminal block width: 6.2 mm, Lettering field: 5.15 x 6.15 mm
Zack Marker strip, flat-ZBF 6,LGS:GERADE ZAHLEN-0810834
Zack Marker strip, flat, Strip, white, labeled, Printed horizontally:Consecutive numbers 2 - 20, 22 - 40, etc. up to 82 - 100,
Mounting type: Snap into flat marker groove, for terminal block width: 6.2 mm, Lettering field: 5.15 x 6.15 mm
Zack Marker strip, flat-ZBF 6,LGS:UNGERADE ZAHLEN-0810876
Zack Marker strip, flat, Strip, white, labeled, Printed horizontally:Odd numbers 1 - 19, 21 - 39, etc. up to 81 - 99,
Mounting type: Snap into flat marker groove, for terminal block width: 6.2 mm, Lettering field: 5.15 x 6.15 mm
Marker for terminal blocks-TMT 6 R CUS-0824488
Marker for terminal blocks, can be ordered: By line, white, labeled according to customer specifications, Mounting type:
Snap into universal marker groove, Snap into flat marker groove, for terminal block width: 6.2 mm, Lettering field: 6.35 x
6.15 mm
Partition plate
Partition plate-ATP-ST 4-3030721
Partition plate, Length:59.8 mm, Width:2 mm, Height:39 mm, Color:gray
mm
https://www.phoenixcontact.com/us/products/3211937
09/06/2016Page19/29
Feed-through terminal block-PT 4/1P-3211937
Accessories
Planning and marking software
Software-CLIP-PROJECT ADVANCED-5146040
Multilingual software for convenient configuration of Phoenix Contact products on standard DIN rails.
Software-CLIP-PROJECT PROFESSIONAL-5146053
Multilingual software for terminal strip configuration. A marking module enables the professional marking of markers and
labels for identifying terminal blocks, conductors and cables, and devices.
Reducing bridge
Reducing bridge-RB ST (2,5/4)-1,5/S-3214356
Reducing bridge, Pitch:6.7 mm, Number of positions:2, Color:red
Screwdriver tools
Screwdriver-SZF 1-0,6X3,5-1204517
Actuation tool, for ST terminal blocks, also suitable for use as a bladed screwdriver, size: 0.6 x 3.5 x 100 mm, 2-
component grip, with non-slip grip
https://www.phoenixcontact.com/us/products/3211937
09/06/2016Page20/29
Feed-through terminal block-PT 4/1P-3211937
Accessories
Screwdriver-ST-BW-1207608
Actuation tool, for all 2.5 mm² - 4.0 mm² spring-cages
Terminal marking
Zack marker strip-ZB 6:UNBEDRUCKT-1051003
Zack marker strip, Strip, white, unlabeled, can be labeled with: Plotter, Mounting type: Snap into tall marker groove, for
terminal block width: 6.2 mm, Lettering field: 6.15 x 10.5 mm
Marker for terminal blocks-UC-TM 6-0818085
Marker for terminal blocks, Sheet, white, unlabeled, can be labeled with: BLUEMARK CLED, BLUEMARK LED, Plotter,
Mounting type: Snap into tall marker groove, for terminal block width: 6.2 mm, Lettering field: 5.6 x 10.5 mm
Marker for terminal blocks-UCT-TM 6-0828736
Marker for terminal blocks, Sheet, white, unlabeled, can be labeled with: THERMOMARK CARD, BLUEMARK CLED,
BLUEMARK LED, TOPMARK LASER, THERMOMARK PRIME, Mounting type: Snap into tall marker groove, for terminal
block width: 6.2 mm, Lettering field: 5.6 x 10.5 mm
Zack Marker strip, flat-ZBF 6:UNBEDRUCKT-0808710
Zack Marker strip, flat, Strip, white, unlabeled, can be labeled with: Plotter, Mounting type: Snap into flat marker groove,
for terminal block width: 6.2 mm, Lettering field: 5.15 x 6.15 mm
https://www.phoenixcontact.com/us/products/3211937
09/06/2016Page21/29
Feed-through terminal block-PT 4/1P-3211937
Accessories
Marker for terminal blocks-UC-TMF 6-0818140
Marker for terminal blocks, Sheet, white, unlabeled, can be labeled with: BLUEMARK CLED, BLUEMARK LED, Plotter,
Mounting type: Snap into flat marker groove, for terminal block width: 6.2 mm, Lettering field: 5.6 x 5.1 mm
Marker for terminal blocks-UCT-TMF 6-0828746
Marker for terminal blocks, Sheet, white, unlabeled, can be labeled with: THERMOMARK CARD, BLUEMARK CLED,
BLUEMARK LED, TOPMARK LASER, THERMOMARK PRIME, Mounting type: Snap into flat marker groove, for terminal
block width: 6.2 mm, Lettering field: 5.4 x 4.7 mm
Marker for terminal blocks-TMT 6 R-0816498
Marker for terminal blocks, Roll, white, unlabeled, can be labeled with: THERMOMARK ROLL, THERMOMARK ROLL
X1, THERMOMARK X, THERMOMARK S1.1, Perforated, Mounting type: Snap into universal marker groove, Snap into
flat marker groove, for terminal block width: 6.2 mm, Lettering field: 6.35 x 6.15 mm
Marker for terminal blocks-TMT (EX9,5)R-0828295
Marker for terminal blocks, Roll, white, unlabeled, can be labeled with: THERMOMARK ROLL, THERMOMARK ROLL
X1, THERMOMARK X, Mounting type: Snap into universal marker groove, Snap into tall marker groove, Lettering field:
9.5 x 50000 mm
Marker for terminal blocks-US-TM 100-0829255
Marker for terminal blocks, Card, white, unlabeled, can be labeled with: THERMOMARK PRIME, THERMOMARK CARD,
Mounting type: Snap into universal marker groove, Lettering field: 104 x 9.8 mm
Test plug terminal block
[923m
https://www.phoenixcontact.com/us/products/3211937
09/06/2016Page22/29
Feed-through terminal block-PT 4/1P-3211937
Accessories
Test plugs-MPS-MT-0201744
Test plugs, Color:silver
Test plugs-PS-6-3030996
Test plugs, Color:red
Test plugs-PS-6/2,3MM RD-3038736
Test plugs, Color:red
Test socket
Test adapter-PAI-4-FIX-5/6 BU-3035975
4 mm test adapter, for terminal blocks with 5.2 mm and 6.2 mm pitch
Test adapter-PAI-4-FIX-5/6 OG-3035974
4 mm test adapter, for terminal blocks with 5.2 mm and 6.2 mm pitch
[923m
https://www.phoenixcontact.com/us/products/3211937
09/06/2016Page23/29
Feed-through terminal block-PT 4/1P-3211937
Accessories
Test adapter-PAI-4-FIX-5/6 YE-3035977
4 mm test adapter, for terminal blocks with 5.2 mm and 6.2 mm pitch
Test adapter-PAI-4-FIX-5/6 RD-3035976
4 mm test adapter, for terminal blocks with 5.2 mm and 6.2 mm pitch
Test adapter-PAI-4-FIX-5/6 GN-3035978
4 mm test adapter, for terminal blocks with 5.2 mm and 6.2 mm pitch
Test adapter-PAI-4-FIX-5/6 BK-3035980
4 mm test adapter, for terminal blocks with 5.2 mm and 6.2 mm pitch
Test adapter-PAI-4-FIX-5/6 GY-3035982
4 mm test adapter, for terminal blocks with 5.2 mm and 6.2 mm pitch
"
https://www.phoenixcontact.com/us/products/3211937
09/06/2016Page24/29
Feed-through terminal block-PT 4/1P-3211937
Accessories
Test adapter-PAI-4-FIX-5/6 VT-3035979
4 mm test adapter, for terminal blocks with 5.2 mm and 6.2 mm pitch
Test adapter-PAI-4-FIX-5/6 BN-3035981
4 mm test adapter, for terminal blocks with 5.2 mm and 6.2 mm pitch
Test adapter-PAI-4-FIX-5/6 WH-3035983
4 mm test adapter, for terminal blocks with 5.2 mm and 6.2 mm pitch
Additional products
Plug-PP-H 4/ 1-3212010
Plug, Connection method:Push-in / plug connection, Number of positions:1, Cross section: 0.2 mm²-6 mm²,
AWG:24-10, Width:6.2 mm, Height:42.3 mm, Color:gray
Plug-PP-H 4/ 2-3212016
Plug, Connection method:Push-in / plug connection, Number of positions:2, Cross section: 0.2 mm²-6 mm²,
AWG:24-10, Width:12.4 mm, Height:42.3 mm, Color:gray
https://www.phoenixcontact.com/us/products/3211937
09/06/2016Page25/29
Feed-through terminal block-PT 4/1P-3211937
Accessories
Plug-PP-H 4/ 3-3212022
Plug, Connection method:Push-in / plug connection, Number of positions:3, Cross section: 0.2 mm²-6 mm²,
AWG:24-10, Width:18.6 mm, Height:42.3 mm, Color:gray
Plug-PP-H 4/ 4-3212029
Plug, Connection method:Push-in / plug connection, Number of positions:4, Cross section: 0.2 mm²-6 mm²,
AWG:24-10, Width:24.8 mm, Height:42.3 mm, Color:gray
Plug-PP-H 4/ 5-3212035
Plug, Connection method:Push-in / plug connection, Number of positions:5, Cross section: 0.2 mm²-6 mm²,
AWG:24-10, Width:31 mm, Height:42.3 mm, Color:gray
Plug-PP-H 4/ 6-3212041
Plug, Connection method:Push-in / plug connection, Number of positions:6, Cross section: 0.2 mm²-6 mm²,
AWG:24-10, Width:37.2 mm, Height:42.3 mm, Color:gray
Plug-PP-H 4/ 7-3212048
Plug, Connection method:Push-in / plug connection, Number of positions:7, Cross section: 0.2 mm²-6 mm²,
AWG:24-10, Width:43.4 mm, Height:42.3 mm, Color:gray
""’
https://www.phoenixcontact.com/us/products/3211937
09/06/2016Page26/29
Feed-through terminal block-PT 4/1P-3211937
Accessories
Plug-PP-H 4/ 8-3212054
Plug, Connection method:Push-in / plug connection, Number of positions:8, Cross section: 0.2 mm²-6 mm²,
AWG:24-10, Width:49.6 mm, Height:42.3 mm, Color:gray
Plug-PP-H 4/ 9-3212061
Plug, Connection method:Push-in / plug connection, Number of positions:9, Cross section: 0.2 mm²-6 mm²,
AWG:24-10, Width:55.8 mm, Height:42.3 mm, Color:gray
Plug-PP-H 4/10-3212067
Plug, Connection method:Push-in / plug connection, Number of positions:10, Cross section: 0.2 mm²-6 mm²,
AWG:24-10, Width:62 mm, Height:42.3 mm, Color:gray
Plug-PP-H 4/11-3212074
Plug, Connection method:Push-in / plug connection, Number of positions:11, Cross section: 0.2 mm²-6 mm²,
AWG:24-10, Width:68.2 mm, Height:42.3 mm, Color:gray
Plug-PP-H 4/ 1 BU-3212077
Plug, Connection method:Push-in / plug connection, Number of positions:1, Cross section: 0.2 mm²-6 mm²,
AWG:24-10, Width:6.2 mm, Height:42.3 mm, Color:blue
https://www.phoenixcontact.com/us/products/3211937
09/06/2016Page27/29
Feed-through terminal block-PT 4/1P-3211937
Accessories
Plug-PP-H 4/12-3212080
Plug, Connection method:Push-in / plug connection, Number of positions:12, Cross section: 0.2 mm²-6 mm²,
AWG:24-10, Width:74.4 mm, Height:42.3 mm, Color:gray
Plug-PP-H 4/13-3212087
Plug, Connection method:Push-in / plug connection, Number of positions:13, Cross section: 0.2 mm²-6 mm²,
AWG:24-10, Width:80.6 mm, Height:42.3 mm, Color:gray
Plug-PP-H 4/ 1 GNYE-3212088
Plug, Connection method:Push-in / plug connection, Number of positions:1, Cross section: 0.2 mm²-6 mm²,
AWG:24-10, Width:6.2 mm, Height:42.3 mm, Color:green-yellow
Plug-PP-H 4/14-3212093
Plug, Connection method:Push-in / plug connection, Number of positions:14, Cross section: 0.2 mm²-6 mm²,
AWG:24-10, Width:86.8 mm, Height:42.3 mm, Color:gray
Plug-PP-H 4/15-3212100
Plug, Connection method:Push-in / plug connection, Number of positions:15, Cross section: 0.2 mm²-6 mm²,
AWG:24-10, Width:93 mm, Height:42.3 mm, Color:gray
[928m
https://www.phoenixcontact.com/us/products/3211937
09/06/2016Page28/29
Feed-through terminal block-PT 4/1P-3211937
Accessories
Plug-PP-H 4/ 1-L-3211948
Plug, Connection method:Push-in / plug connection, Number of positions:1, Cross section: 0.2 mm²-6 mm²,
AWG:24-10, Width:6.2 mm, Height:42.3 mm, Color:gray
Plug-PP-H 4/ 1-L BU-3211951
Plug, Connection method:Push-in / plug connection, Number of positions:1, Cross section: 0.2 mm²-6 mm²,
AWG:24-10, Width:6.2 mm, Height:42.3 mm, Color:blue
Plug-PP-H 4/ 1-L GNYE-3211958
Plug, Connection method:Push-in / plug connection, Number of positions:1, Cross section: 0.2 mm²-6 mm²,
AWG:24-10, Width:6.2 mm, Height:42.3 mm, Color:green-yellow
Plug-PP-H 4/ 1-M BU-3211964
Plug, Connection method:Push-in / plug connection, Number of positions:1, Cross section: 0.2 mm²-6 mm²,
AWG:24-10, Width:6.2 mm, Height:42.3 mm, Color:blue
Plug-PP-H 4/ 1-M-3211965
Plug, Connection method:Push-in / plug connection, Number of positions:1, Cross section: 0.2 mm²-6 mm²,
AWG:24-10, Width:6.2 mm, Height:42.3 mm, Color:gray
https://www.phoenixcontact.com/us/products/3211937
09/06/2016Page29/29
Feed-through terminal block-PT 4/1P-3211937
Accessories
Plug-PP-H 4/ 1-M GNYE-3211971
Plug, Connection method:Push-in / plug connection, Number of positions:1, Cross section: 0.2 mm²-6 mm²,
AWG:24-10, Width:6.2 mm, Height:42.3 mm, Color:green-yellow
Plug-PP-H 4/ 1-R-3211977
Plug, Connection method:Push-in / plug connection, Number of positions:1, Cross section: 0.2 mm²-6 mm²,
AWG:24-10, Width:6.2 mm, Height:42.3 mm, Color:gray
Plug-PP-H 4/ 1-R BU-3211980
Plug, Connection method:Push-in / plug connection, Number of positions:1, Cross section: 0.2 mm²-6 mm²,
AWG:24-10, Width:6.2 mm, Height:42.3 mm, Color:blue
Plug-PP-H 4/ 1-R GNYE-3211987
Plug, Connection method:Push-in / plug connection, Number of positions:1, Cross section: 0.2 mm²-6 mm²,
AWG:24-10, Width:6.2 mm, Height:42.3 mm, Color:green-yellow
Phoenix Contact 2016 © - all rights reserved
http://www.phoenixcontact.com
Products related to this Datasheet
TERM BLK PLUG 2POS 6.2MM GRAY