PHENIX
CONTACT
ELEL'ZL
4 046355 645911
09/18/2019 Page 1 /3
https://www.phoenixcontact.com/pi/products/3012313
09/18/2019Page1/3
Connector housing-CP-H 2,5-4L-3012313
Please be informed that the data shown in this PDF Document is generated from our Online Catalog. Please find the complete data in the user's
documentation. Our General Terms of Use for Downloads are valid
(http://phoenixcontact.com/download)
Connector housing, length: 31.6 mm, width: 5.2 mm, height: 31.7 mm, number of positions: 4, color: gray
Your advantages
Can be labeled at each terminal point
Four feed-through levels
Design width of just 5.2 mm
Key Commercial Data
Packing unit 50 pc
GTIN
GTIN 4046356645911
Technical data
General
Number of positions 4
Color gray
Insulating material PA
Flammability rating according to UL 94 V0
Relative insulation material temperature index (Elec., UL 746 B) 130 °C
Temperature index of insulation material (DIN EN 60216-1 (VDE
0304-21)) 130 °C
Static insulating material application in cold -60 °C
Behavior in fire for rail vehicles (DIN 5510-2) Test passed
Flame test method (DIN EN 60695-11-10) V0
Oxygen index (DIN EN ISO 4589-2) >32 %
NF F16-101, NF F10-102 Class I 2
NF F16-101, NF F10-102 Class F 2
Surface flammability NFPA 130 (ASTM E 162) passed
PHENIX
CONTACT
i‘ 12
.C
‘5» 10
E
g a
(I)
S 6
5 4
2 ,.=4-pos, ‘,
.=8—pos,
0 , , l . .
0 20 40 60 80 100
>
Ambient temperature {“CI
https://www.phoenixcontact.com/pi/products/3012313
09/18/2019Page2/3
Connector housing-CP-H 2,5-4L-3012313
Technical data
General
Specific optical density of smoke NFPA 130 (ASTM E 662) passed
Smoke gas toxicity NFPA 130 (SMP 800C) passed
Calorimetric heat release NFPA 130 (ASTM E 1354) 28 MJ/kg
Fire protection for rail vehicles (DIN EN 45545-2) R22 HL 1 - HL 3
Fire protection for rail vehicles (DIN EN 45545-2) R23 HL 1 - HL 3
Fire protection for rail vehicles (DIN EN 45545-2) R24 HL 1 - HL 3
Fire protection for rail vehicles (DIN EN 45545-2) R26 HL 1 - HL 3
Dimensions
Width 5.2 mm
Length 31.6 mm
Height 31.7 mm
Standards and Regulations
Flammability rating according to UL 94 V0
Fire protection for rail vehicles (DIN EN 45545-2) R22 HL 1 - HL 3
Fire protection for rail vehicles (DIN EN 45545-2) R23 HL 1 - HL 3
Fire protection for rail vehicles (DIN EN 45545-2) R24 HL 1 - HL 3
Fire protection for rail vehicles (DIN EN 45545-2) R26 HL 1 - HL 3
Environmental Product Compliance
China RoHS Environmentally friendly use period: unlimited = EFUP-e
No hazardous substances above threshold values
Drawings
Diagram
PHGNIX
CONTACT
https://www.phoenixcontact.com/pi/products/3012313
09/18/2019Page3/3
Connector housing-CP-H 2,5-4L-3012313
Approvals
Approvals
Approvals
IECEE CB Scheme / VDE Gutachten mit Fertigungsüberwachung / EAC
Ex Approvals
Approval details
IECEE CB Scheme http://www.iecee.org/ DE1-55820_M1
Nominal voltage UN 250 V
Nominal current IN 10 A
VDE Gutachten mit
Fertigungsüberwachung http://www2.vde.com/de/Institut/Online-Service/
VDE-gepruefteProdukte/Seiten/Online-Suche.aspx 40042533
Nominal voltage UN 250 V
Nominal current IN 10 A
mm²/AWG/kcmil 0.5-2.5
EAC RU C-
DE.A*30.B.01742
Phoenix Contact 2019 © - all rights reserved
http://www.phoenixcontact.com
PHOENIX CONTACT GmbH & Co. KG
Flachsmarktstr. 8
32825 Blomberg
Germany
Tel. +49 5235 300
Fax +49 5235 3 41200
http://www.phoenixcontact.com
Products related to this Datasheet
TERM BLOCK PLUG 4POS STR