Technlcal sgecmcallon:
Ea
Materlals:
13$
I O
mu :c
\‘I
45
dim. in mm
R
RR
R
drawn
THIS DRAWING MAY NOT BE COPIED OR
REPRODUCED IN ANY WAY, AND MAY NOT
BE PASSED ON TO A THIRD PARTY WITHOUT
WRITTEN PERMISSION.
OWNERSHIP AND COPYRIGHT OF CONEC GmbH
appd.
title:
dwg no:
part no:
name
date
DO NOT ALTER CAD DRAWING BY HAND
55K1A015
Franz
18.06.08
18.06.08 Schmidt
Valve plug type C, ground
jumpered, with protective circuit,
contact pitch 9,4mm
see table
Index: a 02.02.11 VF Ä3731
contact assignment modified, dimension
cable diameter removed, part no. cable in
table added
Directive 2002/95/EC RoHS compliant
2
1
2
1
L ± 1%
12,4
n
D
35
39
15
16
M3
25,5
9,4
`
0,1
9,4
`
0,1
D see data sheet cable
Description: Cable:Part no:
55-00239 SAL - C9 - V2PEG - 0 - 124 - 2 / H2
PUR/PVC,
black, 3x0,5mm²
Cable: 781-H25300
Length L:
2m
55-00241 SAL - C9 - V2PEG - 0 - 124 - 3 / A2 3m
55-00028 SAL - C9 - V2PEG - 0 - 124 - 3 / H2 3m
55-00029 SAL - C9 - V2PEG - 0 - 124 - 5 / H2 5m
55-00042 SAL - C9 - V2PEG - 0 - 124 - 10 / H2 10m
55-00240 SAL - C9 - V2PEG - 0 - 124 - 2 / A2 2m
SAL - C9 - V2PEG - 0 - 124 - 3 / A3 / 075
SAL - C9 - V2PEG - 0 - 124 - 2 / A3 / 075
SAL - C9 - V2PEG - 0 - 124 - 10 / K1 / 07555-00255
55-00256
55-00257
55-00254
55-00258
55-00259 SAL - C9 - V2PEG - 0 - 124 - 10 / A3 / 075
SAL - C9 - V2PEG - 0 - 124 - 5 / A3 / 075
SAL - C9 - V2PEG - 0 - 124 - 5 / K1 / 075
3m
2m
10m
5m
5m
10m
SAL - C9 - V2PEG - 0 - 124 - 2 / K1 / 075
55-00243 SAL - C9 - V2PEG - 0 - 124 - 10 / A2
55-00252 2m
5m
3mSAL - C9 - V2PEG - 0 - 124 - 3 / K1 / 075
SAL - C9 - V2PEG - 0 - 124 - 5 / A2
55-00242
55-00253
10m
TPU, UL 20549,
black, 3x0,75mm²
Cable: 781-K17300
PVC,
black, 3x0,5mm²
Cable: -
PVC, UL 2464,
grey, 3x0,75mm²
Cable: 781-A37300
Technical specification :
Rated voltage:
Current rating:
IEC 60512-5-2 5b
Pollution degree:
IEC 60664-1
Degree of protection:
IEC 60529
Temperature range:
IEC 60664-1
Mating cycles:
DIN EN 175301-803
24 V AC / DC
4 A at 40°C
3
IP 67, in mated
condition
-25°C ... +80°C
>50
Materials:
Contact:
Contact plating:
Contact carrier:
Moulding body:
CuZn
Nickel, stannous plated
PA GF, UL 94
TPU, UL 94,
transparent
brown
blue
green-yellow
1
2
Contact assignment: