PHIENIX
CON'I'ACI'
vi" !
/
a
‘
fl ELELELELEL
4 046355 817424
https://www.phoenixcontact.com/pi/products/1618791
09/05/2019Page1/6
Panel feed-through-ST-7EP1N8ACK04S-1618791
Please be informed that the data shown in this PDF Document is generated from our Online Catalog. Please find the complete data in the user's
documentation. Our General Terms of Use for Downloads are valid
(http://phoenixcontact.com/download)
Panel feed-through, straight, SPEEDCON locking, M17, number of positions: 7+PE, type of contact: Pin,
Crimp connection, Flat gasket, 4x Ø 3.2, shielded: yes, flange dimensions: 25.75 mm x 25.75 mm, cable
diameter range: 9 mm ... 11 mm
Your advantages
Reduced size: ideal for compact devices
Consistent EMC protection for reliable connection solutions in the industrial environment
Crimping connection: vibration- and temperature-resistant assembly
Flexible use: reliably connect various cable diameters
User-specific, suitable for front and rear mounting
Key Commercial Data
Packing unit 1 pc
GTIN
GTIN 4046356817424
Technical data
General
Note Order information: Order crimp contacts Ø 1 mm separately
Type of locking SPEEDCON locking
Direction of rotation of contact chamber numbering Standard
Coding N
Contact connection method Crimp connection
Type of contacts Pin
Number of positions 8
Contact diameter of power contacts 1 mm
Nominal current per power contact at 25°C 14 A
Contact diameter of signal contacts 1 mm
Nominal current per signal contact at 25°C 14 A
PHGNIX
CONTACT
https://www.phoenixcontact.com/pi/products/1618791
09/05/2019Page2/6
Panel feed-through-ST-7EP1N8ACK04S-1618791
Technical data
General
Conductor entry 9 mm ... 11 mm
Pg housing screw connection none
Mounting type 4x Ø 3.2
Ambient conditions
Ambient temperature -40 °C ... 125 °C
Degree of protection IP67
Specifications according to DIN EN 61984:2001
Nominal / operating voltage of power contacts 630 V
Rated surge voltage of power contacts 6 kV
Overvoltage category of power contacts III
Degree of pollution of power contacts 3
Environmental Product Compliance
Lead 7439-92-1
China RoHS Environmentally Friendly Use Period = 50
For details about hazardous substances go to tab “Downloads”,
Category “Manufacturer's declaration”
Drawings
M17x1
[923%
https://www.phoenixcontact.com/pi/products/1618791
09/05/2019Page5/6
Panel feed-through-ST-7EP1N8ACK04S-1618791
Dimensional drawing
Approvals
Approvals
Approvals
UL Recognized / cUL Recognized / EAC / cULus Recognized
Ex Approvals
Approval details
UL Recognized http://database.ul.com/cgi-bin/XYV/template/LISEXT/1FRAME/index.htm FILE E 335019
Nominal voltage UN 600 V
Nominal current IN 5 A
mm²/AWG/kcmil 18
cUL Recognized http://database.ul.com/cgi-bin/XYV/template/LISEXT/1FRAME/index.htm FILE E 335019
Nominal voltage UN 600 V
Nominal current IN 5 A
PHENIX
CONTACT
https://www.phoenixcontact.com/pi/products/1618791
09/05/2019Page6/6
Panel feed-through-ST-7EP1N8ACK04S-1618791
Approvals
mm²/AWG/kcmil 18
EAC B.01742
cULus Recognized
Phoenix Contact 2019 © - all rights reserved
http://www.phoenixcontact.com
PHOENIX CONTACT GmbH & Co. KG
Flachsmarktstr. 8
32825 Blomberg
Germany
Tel. +49 5235 300
Fax +49 5235 3 41200
http://www.phoenixcontact.com
Products related to this Datasheet
CONN RCP HSG MAL 8P INLIN PNL MT