(/5: LUMINUS
Table of Contents
Technology Overview . . . . . .2
Binning Structure . . . . . . . . . .3
Ordering Information . . . . . .4
Ordering Bin Kits . . . . . . . . . . .4
Optical & Electrical
Characteristics . . . . . . . . . . . . .5
Typical Spectrum . . . . . . . . . .7
Radiation Pattern . . . . . . . . . .7
Thermal Resistance . . . . . . . .8
Mechanical Dimensions . . . .9
Tape adn Reel Outline . . . . 10
Soldering Profile . . . . . . . . . 11
Packaging and shipping
specifications . . . . . . . . . . . . 12
Revision History . . . . . . . . . . 13
SST-10-UV
Surface Mount UV LED
1
PDS-002674 Rev02 © 2018 Luminus Devices, Inc. - All Rights Reserved
Luminus Devices, Inc. • T 408.708.7000 • www.luminus.com
1145 Sonora Court, Sunnyvale, CA 94086 USA
•Curing- inks, coating and adhesives
•Photocatalytic air/water purification
•Medical and Analytic instrumentation
•Diagnostics
•Fluorescence Imaging
Features:
•High Power UV LED with peak wavelengths 365 nm, 385 nm, 395 nm and 405 nm
•Industry standard 3 .5 mm x 3 .5 mm package
•130° viewing angle
•Low Thermal Resistance : 1 .4 °C/W
•Built-in ESD Protection
•Environmentally friendly: REACH, RoHS and Halogen compliant
SST-10-UV Product Datasheet
Applications:
(/3
LUMINUS
2
PDS-002674 Rev02 © 2018 Luminus Devices, Inc. - All Rights Reserved
Luminus Devices, Inc. • T 408.708.7000 • www.luminus.com
1145 Sonora Court, Sunnyvale, CA 94086 USA
CBM-40-UVX Product Datasheet
Technology Overview
Luminus LEDs benefit from innovations in device technology, chip packaging and thermal management . This suite of technologies give
engineers and system designers the freedom to develop solutions high both in power and in efficiency .
Luminus Surface Mount LED Technology
Luminus’ vertical chip technology enables uniform and high
brightness over the entire chip surface .
Thermal management is critical in high power LED applications .
With a thermal resistance (Rth) from junction to board of 1 .4
ºC/W, the SST-10 has one of the lowest thermal resistances of UV
LEDs in the market . The low Rth, along with Luminus vertical chip
techology allows users to drive the LEDs at high current
densities while maintaining a low junction temperature,
thereby resulting in brighter solutions and longer lifetimes .
Reliability
Luminus LEDs are one of the most reliable light sources in the
world . They pass a rigorous suite of environmental and
mechanical stress tests, including mechanical shock, vibration,
temperature cycling and humidity, and have been qualified for
use in high power and high current applications . Luminus UV
LEDs are designed for the most demanding applications with
median lifetimes exceeding 30,000 hours .
Environmental Benefits
Luminus LEDs help reduce power consumption and the amount
of hazardous waste entering the environment . All Luminus LEDs
are RoHS and Halogen compliant and free of hazardous
materials, including lead and mercury .
SST-10-UV Product Datasheet
(: LUMINUS
Luminus Devices, Inc. • T 408.708.7000 • www.luminus.com
1145 Sonora Court, Sunnyvale, CA 94086 USA
SST-10-UV Product Datasheet
3
PDS-002674 Rev02 © 2018 Luminus Devices, Inc. - All Rights Reserved
Binning Structure
SST-10-UV LEDs are specified for flux and peak wavelength at a drive current of 500 mA with a 20 ms pulse at 25°C and placed into one
of the following Flux Bins and Peak Wavelength Bins .
Color Power Flux Bin (FF) Minimum Flux (W) Maximum Flux (W)
UV
E 720 810
F 810 900
G 900 990
H 990 1080
I 1080 1170
Note 1: Luminus maintains a +/- 6% tolerance on power measurements .
Color Wavelength Bin
(WWW)
Minimum Wavelength
(nm)
Maximum Wavelength
(nm)
UV
365 365 370
370 370 375
380 380 385
385 385 390
390 390 395
395 395 400
400 400 405
405 405 410
Flux Bins1
Peak Wavelength Bins
@: LUMINUS
Illf
Ordering Information
Products Ordering Part Number Description
SST-10-UV SST-10-UV-A130-FFWWW-00
SST-10-UV-B130-FFWWW-00 UV LED in a 3535 surface mount package with a 130 degree molded lens
Luminus Devices, Inc. • T 408.708.7000 • www.luminus.com
1145 Sonora Court, Sunnyvale, CA 94086 USA
Note 1: Refer to drawings on page 9 for details on "A" and "B" solder pad layouts
Note 2: A Bin Kit represents a group of flux and wavelength bins that are shippable for a given ordering part number . Individual bins are not orderable . .
Note 3: Flux Bin listed is minimum bin shipped - higher bins may be included at Luminus’ discretion
Part Number Nomenclature
Product Family Chip Area Color Package Configuration 1 Bin Kit 2,3
SST: Surface
Mount package 10: 1 mm2UV = Ultraviolet A130 : "A" solder pad layout and 130 ° lens
B130 : "B" solder pad layout and 130 ° lens
See ordering bin
kits table below for
complete bin
definition
SST 10 UV X130 FFWWW-00
SST-10-UV Product Datasheet
4
PDS-002674 Rev02 © 2018 Luminus Devices, Inc. - All Rights Reserved
Ordering Bin Kits
Wavelength Range (nm)
Luminous Flux
Wavelength Bins Ordering
Bin Kit Number
Bin Kit Flux
Code Min . Flux (mW)
365-375 E 720 365, 370 E365-00
F 810 365, 375 F365-00
380-390 G 900 380, 385 G385-00
390-400 G 900 390, 395 G395-00
400-410 F 810 400,405 F405-00
g: LUMINUS
Optical & Electrical Characteristics (Ths = 25°C)
UV
Parameter Symbol Values 4Unit
Peak Wavelength Range λ365-375 380-390 390-400 400-410 nm
Test Current for binning 5I 500 500 500 500 mA
Peak Wavelength Typ . λp370 385 395 405 nm
Forward Voltage
VF min 3 .0 3 .0 3 .0 3 .0 V
VF3 .7 3 .4 3 .3 3 .3 V
VF max 4 .0 4 .0 4 .0 4 .0 V
Radiometric Flux 6Φtyp 875 1015 1015 930 mW
FWHM at 50% of Φ Δλ1/2 10 10 10 10 nm
Viewing Angle 2Φ1/2 130 130 130 130 degrees
Parameter Symbol Values
Absolute Maximum Current (CW) 7Imax
365 nm- 1A
385-405 nm- 1 .5 A
Maximum Junction Temperature 7 Tjmax 100 °C
Storage Temperature Range Ts-40 to +100 °C
Soldering Temperature Tsld JEDEC J-STD-020C, 260 °C
ESD Sensitivity (HBM) Vb6000 V
Note 4: Unless otherwise noted, values listed are typical. Devices are production tested and specified at 500 mA with a 20 ms pulse at 25°C .
Note 5: While SST-10-UV devices are tested at 500 mA, they can be driven at CW currents ranging from 200 mA to 1.5 A and at duty cycles ranging from 1% to
100%. Drive current and duty cycle should be adjusted as necessary to maintain the junction temperature desired to meet application lifetime
requirements.
Note 6: Typical radiometric flux is for reference only. Minimum flux values are guaranteed based on the bin kit ordered. For product roadmap and future
performance of devices, contact Luminus.
Note 7: SST-10-UV LEDs are designed for operation to an absolute maximum current as specified above. Product lifetime data is specified at or below
maximum drive current. Sustained operation beyond absolute maximum currents will result in a reduction of device life time . Actual device lifetimes
will also depend on junction temperature and operation beyond maximum junction temperature is not recommended. Contact Luminus for lifetime
derating curves and for further information. In pulsed operation, rise time from 10-90% of forward current should be longer than 0.5μseconds.
Luminus Devices, Inc. • T 408.708.7000 • www.luminus.com
1145 Sonora Court, Sunnyvale, CA 94086 USA
SST-10-UV Product Datasheet
5
PDS-002674 Rev02 © 2018 Luminus Devices, Inc. - All Rights Reserved
g: LUMINUS
P w
m» w "l
300% “0’1:
-355“ —365nm
—anm
x 15“ —355/39§/405nm ; "5”
E I —385/395nm
52m Em .....
:5 s
E E
51m % 95%
w m
510096 ,5 m
E E
50% m
0% - m
o 025 as 075 1 125 15 a m 20 20 :0 so 50 7a SD 90
MA) T‘I‘C)
Waveleng w Wavelength 5 ti
,va A_ 1; AP up ,\‘ 1‘
45 m
—365/385/395nm
_3Vo _3°
6 —405nm 6
5 5 2,9
2‘15 2‘
3 gm
3m, ;
g 1:00 ..............
<>< —3es/335/395nm="" 715="" 7l0="" —m5nm="" .30="" -10="" o="" 025="" as="" we="" 1="" 125="" .s="" o="" m="" 20="" an="" 40="" so="" so="" 70="" so="" 90="" mm="" tvi'ci="" va="" tagesh="" in="" x",="" vn;="" f="" 1‘="" m="" 0,4="" —355nm="" —3ssnm="" —335nm="" 4="" —zss/395/405nm="" —395/405nm="" m="" 33="" _="" i="" 5="" gm="" {.1="" a="" '="">J S
3.4
70,2
3.2
3 - 70,4
0 us 0.5 0.75 1 115 15 o 1o 10 30 40 so 60 70 so 90
MA) W'CJ
Optical & Electrical Characteristics
Luminus Devices, Inc. • T 408.708.7000 • www.luminus.com
1145 Sonora Court, Sunnyvale, CA 94086 USA
Relative Power vs. Forward Current
φ/φ(500 mA) , 20 ms pulse, Tj = 25°C
Forward Voltage vs Forward Current
SST-10-UV Product Datasheet
6
PDS-002674 Rev02 © 2018 Luminus Devices, Inc. - All Rights Reserved
Peak Wavelength Shift vs. Forward Current
λp= λp(If ) - λp (500 mA), 20 ms pulse, Tj = 25°C
Peak Wavelength Shift vs. Junction Temperature
λp= λp(Tj) - λp (25°C), 20 ms pulse, If =500 mA
Forward Voltage Shift vs. Junction Temperature
ΔVf = Vf(Tj) - Vf(25°C), 20 ms pulse, If = 500 mA
Relative Power vs. Junction Temperature
φ/φ(25°C), 20 ms pulse, 500 mA
€:LUMINUS
Note 8: Typical spectrum at 500 mA drive current .
Note 9: Detailed information on radiation pattern including ray trace files can be found at: http://www .luminus .com
Typical Spectrum 8
Luminus Devices, Inc. • T 408.708.7000 • www.luminus.com
1145 Sonora Court, Sunnyvale, CA 94086 USA
0.0
0.2
0.4
0.6
0.8
1.0
280 300 320 340 360 380 400 420 440 460 480 500
Relative Intensity
Wavelength (nm)
365 nm
385 nm
395 nm
405 nm
Radiation Pattern9
SST-10-UV Product Datasheet
7
PDS-002674 Rev02 © 2018 Luminus Devices, Inc. - All Rights Reserved
(7: LUMINUS
Luminus Devices, Inc. • T 408.708.7000 • www.luminus.com
1145 Sonora Court, Sunnyvale, CA 94086 USA
Thermal Resistance
Note 10: Electrical thermal resistance based
on input electrical power at 500 mA
and measured per JESD51-14
T
hs
definition = 3 mm from core-board
Tj
Tc
Ths
Die Junction
Window Frame
Ceramic Substrate
Aluminum Core Board
Heat Sink
Tb
Dome
Rθj-b10 1.4 °C/W
SST-10-UV Product Datasheet
8
PDS-002674 Rev02 © 2018 Luminus Devices, Inc. - All Rights Reserved
bmfl ,7H fl
:LL 4
¥ 1 E7 7 fl
LL! 4 E
%:h i
‘T “T“
Mechanical Dimensions - A130 package
Luminus Devices, Inc. • T 408.708.7000 • www.luminus.com
1145 Sonora Court, Sunnyvale, CA 94086 USA
SST-10-UV Product Datasheet
9
PDS-002674 Rev02 © 2018 Luminus Devices, Inc. - All Rights Reserved
Mechanical Dimensions - B130 package
DWG-002848
DWG-003005
@LUMINUS
V ‘57: CLN‘
u79;uc4 ~ ‘ :wu‘g gg
‘ 7541 ‘c , ”59‘ mi among sun: A‘j
€59: CLK‘ , CLIC i
I ,7 . ¢¢$$¢$$WW$¢$$§$¢
‘ “fie“ I g] IE?
uca : ‘ me ‘C 3
\ 4 a2
V ‘ V .4 DBL
Wmc
uuuuc
000000000000009'153
V m
j m
, ocm
ahu cm
r .2u4
mu m
my
cum
‘,,o2u4 1
w nun
4L
W
n ma us __
SECTION AVA
Luminus Devices, Inc. • T 408.708.7000 • www.luminus.com
1145 Sonora Court, Sunnyvale, CA 94086 USA
Tape and Reel Outline
SST-10-UV Product Datasheet
10
PDS-002674 Rev02 © 2018 Luminus Devices, Inc. - All Rights Reserved
$
$
%%
&$7+2'(6,'(
$12'(6,'(
6(&7,21$$
6(&7,21%%
7239,(:
'(7$,/'
&
;
'(7$,/&
127(6
),1$/7$3($1'5((/3$&.$*,1*08670((77+(
5(48,5(0(1762)-('(&67'/(9(/$
/($9(PP>LQ@2)7$3((037<)25/($',1
(037<32&.(76
/($9(PP>LQ@2)7$3((037<)2575$,/(5
(037<32&.(76
0867&203/<72(,$&
815((/,1*',5(&7,21
815((/,1*',5(&7,21
é: LUMINUS
Temperature :3
sumac, z u
«my 5::
\
\
v
2:
¥7llm9 25*: m Puk
Tlme=>
Luminus Devices, Inc. • T 408.708.7000 • www.luminus.com
1145 Sonora Court, Sunnyvale, CA 94086 USA
Soldering Profile
SST-10-UV Product Datasheet
11
PDS-002674 Rev02 © 2018 Luminus Devices, Inc. - All Rights Reserved
Profile Feature Sn-Pb Eutectic Assembly Pb-Free Assembly
Preheat & Soak
Temperature min (Tsmin)
Temperature max (Tsmax)
Time (Tsmin to Tsmax) (ts)
100 °C
150 °C
60-120 seconds
150 °C
200 °C
60-120 seconds
Average ramp-up rate (Tsmax to Tp) 3 °C/second max 3 °C/second max
Liquidous temperature (TL)
Time at liquidous (tL)
183 °C
60-150 seconds
217 °C
60-150 seconds
Peak package body temperature (Tp)* 230 °C ~235 °C 255 °C ~260 °C
Classification temperature (Tc) 235 °C 260 °C
Time (tp) within 5 °C of the specified
classification temperature (Tc)
20 seconds 30 seconds
Average ramp-down rate (Tp to Tsmax) 6 °C/second max 6 °C/second max
Time 25 °C to peak temperature 6 minutes max 8 minutes max
* Tolerance for peak profile temperature(Tp) is defined as a supplier minimum and a user maximum .
** Tolerance for time at peak profile temperature(tp) is defined as asupplier minimum and a user maximum.
(QB LUMINUS
@zLUMINUS
SST 10
Luminus Devices, Inc. • T 408.708.7000 • www.luminus.com
1145 Sonora Court, Sunnyvale, CA 94086 USA
Packing and Shipping Specifications
SST-10-UV Product Datasheet
12
PDS-002674 Rev02 © 2018 Luminus Devices, Inc. - All Rights Reserved
Product Label Specification
Sample label –for illustration only
Shipping Box
@: LUMINUS
UV radiation
Luminus Devices, Inc. • T 408.708.7000 • www.luminus.com
1145 Sonora Court, Sunnyvale, CA 94086 USA
Revision History
SST-10-UV Product Datasheet
13
PDS-002674 Rev02 © 2018 Luminus Devices, Inc. - All Rights Reserved
Rev Date Description of Change
01 06/01/2018 Initial Release
02 8/31/12018 Added "B130" version: updated ordering part numbers, characterization graphs and mechanical drawings
The products, their specifications and other information appearing in this document are subject to change by Luminus Devices without notice . Luminus
Devices assumes no liability for errors that may appear in this document, and no liability otherwise arising from the application or use of the product or
information contained herein . None of the information provided herein should be considered to be a representation of the fitness or suitability of the
product for any particular application or as any other form of warranty . Luminus Devices’ product warranties are limited to only such warranties as
accompany a purchase contract or purchase order for such products . Nothing herein is to be construed as constituting an additional warranty . No
information contained in this publication may be considered as a waiver by Luminus Devices of any intellectual property rights that Luminus Devices
may have in such information .
This product is protected by U .S . Patents 6,831,302; 7,074,631; 7,083,993; 7,084,434; 7,098,589; 7,105,861; 7,138,666; 7,166,870; 7,166,871; 7,170,100;
7,196,354; 7,211,831; 7,262,550; 7,274,043; 7,301,271; 7,341,880; 7,344,903; 7,345,416; 7,348,603; 7,388,233; 7,391,059 Patents Pending in the U .S . and
other countries .
Products related to this Datasheet
UV MOD SST10 385NM TOP VIEW
UV MOD
UV MOD SST10 405NM TOP VIEW
UV MOD SST10 365NM TOP VIEW
UV MOD
UV MOD SST10 385NM TOP VIEW
UV MOD
UV MOD
UV MOD SST10 385NM TOP VIEW
STARBOARD, LUMINUS SST-10-UV-A13
STARBOARD, LUMINUS SST-10-UV-A13
STARBOARD, LUMINUS SST-10-UV-A13
UV MOD SST10 395NM TOP VIEW
STARBOARD, LUMINUS SST-10-UV-A13
UV MOD
UV MOD SST10 385NM TOP VIEW
UV MOD
UV MOD SST10 405NM TOP VIEW
UV MOD SST10 365NM TOP VIEW
UV MOD SST10 365NM TOP VIEW
UV MOD SST10 385NM TOP VIEW
UV MOD SST10 395NM TOP VIEW
UV MOD SST10 395NM TOP VIEW
UV MOD SST10 405NM TOP VIEW
SMT ULTRAVIOLET LED
SMT ULTRAVIOLET LED
UV MOD
UV MOD
UV MOD
UV MOD SST10 385NM TOP VIEW