:59
lllfifi
SCS
The blue sole of the Non-Marking Heel Grounder NS-HGC1M eliminates
scuff marks on ESD floors. The re-positionable configuration extends the
life of the product and the elastic loop provides a secure and comfortable
fit. This quality grounder is tested for electrical performance and is lot
numbered.
DRAWING
NUMBER
NS-HGC1M
DATE
September
2015
© 2015 DESCO INDUSTRIES INC.
Employee Owned
NS-HGC1M HEEL GROUNDER
926 JR Industrial Drive, Sanford, NC 27332
WEB SITE: StaticControl.com
PHONE (919) 718-0000
Specifications and procedures subject to change without notice.
Item Description
NS-HGC1M
Blue Non-Marking Heel Grounder, 1 Megohm Resistor
Unless otherwise noted, tolerance ± 10%
Made in the
United States of America
Properties Typical Value Test Method
Elastic Strap
3/4", Black
Sole Blue
Traceability Lot Coded
Sole Exterior <1 x 106 ohms
Total Grounder <1.2 x 106 ohms ESD-SP9.2, ESD TR53
2-Layer, Non-marking, Dissipative
24" Conductive Ribbon
Elastic Strap for Comfort
2-Layer Rubber
Black
Blue
UL Listed
Note: This product is not recommended for use on equipment
with operating voltage exceeding 250 VAC.
CAUTION: The ESD Series is for electrostatic control. It will not
reduce or increase your risk of receiving electric shock when
using or working on electrical equipment. Follow the same
precautions you would use without wrist straps, including:
• Make certain that equipment having a grounding
type plug is properly grounded.
• Make certain that you are not in contact with
grounded objects other than through the ESD Series.
Listing #90P1
Products related to this Datasheet
HEEL GROUNDER ASSY W/RES