SCS
This cost-effective Disposable Heel Grounder provides static protection and
is excellent for one-time use applications, including one-time use by visitors
in electronics manufacturing locations, for field service and remote electronic
equipment installations.
This Heel Grounder provides a conductive path from the person to the walking
surface. Adhesive holds the grounder to the sole of the shoe. No metal clips
or glue are attached to the upper part of the shoe, avoiding wear. Yellow color
makes heel grounder verification simple. Grounders are packaged 100 per
bag.
Installation:
1. Insert the non-adhesive end of the heel grounder inside the shoe so that
the black dot is in the center of the heel area.
2. Wrap the heel grounder around the back (or side) of shoe so that the
adhesive can be adhered to the bottom of the heel.
3. Remove perforated section by lifting the paper backing from the middle
as shown.
4. Press adhesive part of the foot grounder to the heel of the shoe. Do not
allow adhesive to come in contact with any part of the shoe except for
the heel. The adhesive may leave a residue.
5. Step in to shoe. Disposable heel grounder is to be installed on both
shoes and used with ESD flooring.
6. Test each worn foot grounder with a Personal Grounding Tester
DRAWING
NUMBER
5402
DATE
August
2015
© 2015 DESCO INDUSTRIES INC.
Employee Owned
5402 DISPOSABLE HEEL GROUNDER
926 JR Industrial Drive, Sanford, NC 27332
WEB SITE: StaticControl.com
PHONE (919) 718-0000
Specifications and procedures subject to change without notice.
Specifications Typical Value
Size
1/2" W x 12" L
Resistance to Ground (Rtg) ≥ 5 x 104 < 8 x 105 ohms
Made in the
United Kingdom
12"
Yellow Polyester Material Black Conductive Strip
1/2"
Bottom Heel of
Shoe
Remove perforated section here
and begin peeling towards the left
Item Description Length Package
5402 Disposable Heel Grounder 12" 100 per bag
Unless otherwise noted, tolerance ± 10%

Products related to this Datasheet

SHOE GROUNDING STRAPS DISPOSABLE