17-(6,8,10)-250 Datasheet by 3M

View All Related Products | Download PDF Datasheet
Male Tab
Specialty Terminals
17-6-250, 17-8-250, 17-10-250
Male Adapter Disconnect, Ring Tongue,
Non-Insulated
Data Sheet
Specifications
Maximum Operating Temp.: 347˚F (175˚C)
Maximum Current: Same as Wire
Terminal Material: ETP Copper
Terminal Plating: Tin
L
C
W
The separable connection formed by the Adapter
and the mating connector(s) may require a suitable
strain relief to prevent accidental separation.
tcudorP rebmuNeziSdutS
baTelaM )'W(htdiW ssenkcihTxWCL
052-6-716 030.0x052.043.062.038.0
052-8-718 030.0x052.043.062.038.0
052-01-7101030.0x052.043.062.038.0
WARNING
Turn power off before installing or removing terminal. All electrical
work should be done according to appropriate electrical codes.
Electrical Products Division
6801 River Place Blvd.
Austin, TX 78726-9000
http://www.3M.com/elpd Litho in USA.
© 3M 2002 78-8126-0879-8-A
IMPORTANT NOTICE
Before using this product, you must evaluate it and determine if it is suitable for your intended application. You assume all risks and liability
associated with such use.
Warranty; Limited Remedy; Limited Liability. This product will be free from defects in material and manufacture as of the date of
purchase. 3M MAKES NO OTHER WARRANTIES INCLUDING, BUT NOT LIMITED TO, ANY IMPLIED WARRANTY OF
MERCHANTABILITY OR FITNESS FOR A PARTICULAR PURPOSE. If this product is defective within the warranty period stated above,
your exclusive remedy shall be, at 3M’s option, to replace or repair the 3M product or refund the purchase price of the 3M product. Except
where prohibited by law, 3M will not be liable for any loss or damage arising from this 3M product, whether direct, indirect,
special, incidental or consequential regardless of the legal theory asserted.
3M is a trademark of 3M
Engineering Specification
Adapters shall, electrically and mechanically, connect to
one or more crimp type, separable connectors in a
separable, reusable manner. They may also have a tongue
portion which is flat with a central opening for mounting
around a stud, or curved for mounting alongside a fuse in
its holder.
The Adapter line shall offer variations in separable
connections, Male Quick-Slide (0.250˝ wide), Female
Quick-Slide (0.250˝ wide), Male Snap Plug (0.156˝ dia.),
Female Snap Receptacle (0.156˝ and 0.180˝ dia.), and
variations in stud mountings, ring tongue (6, 8, 10 stud),
and rectangular tongue (0.250 x 0.032˝).
The ring Tongue Male Tab Adapter shall be tin plated
0.030˝ thick copper, having a 0.250˝ wide Male Tab
connected to a ring tongue with a central opening for
mounting around a specified stud size (6, 8, 10).
The separable connection formed by the Adapter and the
mating connector(s) may require a suitable strain to
prevent accidental separation.

Products related to this Datasheet

CONN ADPT 0.25 TAB TO TERM
CONN ADPT 0.25 TAB TO TERM
CONN ADPT 0.25 TAB TO TERM