PH NIX
https://www.phoenixcontact.com/us/products/5452303
05/03/2016Page1/4
Printed-circuit board connector-BCH-508H-15 BK-5452303
Please be informed that the data shown in this PDF Document is generated from our Online Catalog. Please find the complete data in the user's
documentation. Our General Terms of Use for Downloads are valid
(http://phoenixcontact.com/download)
Header, Nominal current: 12 A, Rated voltage (III/2): 320 V, Number of positions: 15, Pitch: 5.08 mm, Color:
black, Contact surface: Tin, Mounting: Wave soldering
The figure shows a 5-pos. version of
the product in gray
Key Commercial Data
Packing unit 1 pc
Minimum order quantity 100 pc
Custom tariff number 85366990
Country of origin China
Technical data
Dimensions
Length 12 mm
Pitch 5.08 mm
Dimension a 71.12 mm
Length of the solder pin 3.5 mm
Pin dimensions 1 x 1 mm
Hole diameter 1.4 mm
General
Range of articles BCH-H
Insulating material group I
Rated surge voltage (III/3) 4 kV
Rated surge voltage (III/2) 4 kV
Rated surge voltage (II/2) 4 kV
Rated voltage (III/3) 250 V
PHGNIX
CON'I'ACI'
https://www.phoenixcontact.com/us/products/5452303
05/03/2016Page2/4
Printed-circuit board connector-BCH-508H-15 BK-5452303
Technical data
General
Rated voltage (III/2) 320 V
Rated voltage (II/2) 400 V
Connection in acc. with standard EN-VDE
Nominal current IN12 A
Maximum load current 12 A
Insulating material PA
Flammability rating according to UL 94 V0
Color black
Number of positions 15
Standards and Regulations
Connection in acc. with standard EN-VDE
CUL
Flammability rating according to UL 94 V0
Classifications
eCl@ss
eCl@ss 4.0 272607xx
eCl@ss 4.1 27260701
eCl@ss 5.0 27260701
eCl@ss 5.1 27260701
eCl@ss 6.0 27261101
eCl@ss 7.0 27440401
eCl@ss 8.0 27440402
eCl@ss 9.0 27440402
ETIM
ETIM 3.0 EC001121
ETIM 4.0 EC002637
ETIM 5.0 EC002637
UNSPSC
UNSPSC 6.01 30211801
UNSPSC 7.0901 39121432
UNSPSC 11 39121432
UNSPSC 12.01 39121409
UNSPSC 13.2 39121432
PHENIX
CONTACT
m
€31.
9“ Us
https://www.phoenixcontact.com/us/products/5452303
05/03/2016Page3/4
Printed-circuit board connector-BCH-508H-15 BK-5452303
Approvals
Approvals
Approvals
UL Recognized / cUL Recognized / VDE Gutachten mit Fertigungsüberwachung / IECEE CB Scheme / cULus Recognized
Ex Approvals
Approvals submitted
Approval details
UL Recognized
B D
Nominal current IN 15 A 15 A
Nominal voltage UN 300 V 150 V
cUL Recognized
B D
Nominal current IN 15 A 15 A
Nominal voltage UN 300 V 150 V
VDE Gutachten mit Fertigungsüberwachung
IECEE CB Scheme
cULus Recognized
Products related to this Datasheet
TERM BLOCK HDR 15POS 5.08MM