mafia-e:
https://www.phoenixcontact.com/us/products/5452255
05/03/2016Page1/5
Printed-circuit board connector-BCP-508-24 BK-5452255
Please be informed that the data shown in this PDF Document is generated from our Online Catalog. Please find the complete data in the user's
documentation. Our General Terms of Use for Downloads are valid
(http://phoenixcontact.com/download)
Plug component, Nominal current: 12 A, Rated voltage (III/2): 320 V, Number of positions: 24, Pitch: 5.08 mm,
Connection method: Screw connection with tension sleeve, Color: black, Contact surface: Tin
The figure shows a 5-pos. version of
the product in gray
Key Commercial Data
Packing unit 1 pc
Minimum order quantity 100 pc
Weight per Piece (excluding packing) 41.6 g
Custom tariff number 85366990
Country of origin China
Technical data
Dimensions
Pitch 5.08 mm
Dimension a 116.84 mm
General
Range of articles BCP
Type of contact Female connector
Number of positions 24
Connection method Screw connection with tension sleeve
Insulating material group I
Rated surge voltage (III/3) 4 kV
Rated surge voltage (III/2) 4 kV
Rated surge voltage (II/2) 4 kV
Rated voltage (III/2) 320 V
PHGNIX
CON'I'ACI'
https://www.phoenixcontact.com/us/products/5452255
05/03/2016Page2/5
Printed-circuit board connector-BCP-508-24 BK-5452255
Technical data
General
Rated voltage (II/2) 630 V
Connection in acc. with standard EN-VDE
Nominal current IN12 A
Nominal cross section 2.5 mm²
Maximum load current 12 A (with a 2.5 mm² conductor cross section)
Insulating material PA
Flammability rating according to UL 94 V0
Stripping length 7 mm
Tightening torque, min 0.4 Nm
Tightening torque max 0.5 Nm
Connection data
Conductor cross section solid min. 0.2 mm²
Conductor cross section solid max. 2.5 mm²
Conductor cross section flexible min. 0.2 mm²
Conductor cross section flexible max. 2.5 mm²
Conductor cross section flexible, with ferrule without plastic sleeve min. 0.25 mm²
Conductor cross section flexible, with ferrule without plastic sleeve max. 2.5 mm²
Conductor cross section flexible, with ferrule with plastic sleeve min. 0.25 mm²
Conductor cross section flexible, with ferrule with plastic sleeve max. 2.5 mm²
Conductor cross section AWG min. 24
Conductor cross section AWG max. 12
2 conductors with same cross section, solid min. 0.2 mm²
2 conductors with same cross section, solid max. 1 mm²
2 conductors with same cross section, stranded min. 0.2 mm²
2 conductors with same cross section, stranded max. 1.5 mm²
2 conductors with same cross section, stranded, ferrules without plastic
sleeve, min. 0.25 mm²
2 conductors with same cross section, stranded, ferrules without plastic
sleeve, max. 1 mm²
2 conductors with same cross section, stranded, TWIN ferrules with plastic
sleeve, min. 0.5 mm²
2 conductors with same cross section, stranded, TWIN ferrules with plastic
sleeve, max. 1.5 mm²
Standards and Regulations
Connection in acc. with standard EN-VDE
CUL
Flammability rating according to UL 94 V0
PHENIX
CONTACT
https://www.phoenixcontact.com/us/products/5452255
05/03/2016Page3/5
Printed-circuit board connector-BCP-508-24 BK-5452255
Classifications
eCl@ss
eCl@ss 4.0 272607xx
eCl@ss 4.1 27260701
eCl@ss 5.0 27260701
eCl@ss 5.1 27260701
eCl@ss 6.0 27261101
eCl@ss 7.0 27440401
eCl@ss 8.0 27440309
eCl@ss 9.0 27440309
ETIM
ETIM 3.0 EC001121
ETIM 4.0 EC002638
ETIM 5.0 EC002638
UNSPSC
UNSPSC 6.01 30211801
UNSPSC 7.0901 39121432
UNSPSC 11 39121432
UNSPSC 12.01 39121409
UNSPSC 13.2 39121432
Approvals
Approvals
Approvals
UL Recognized / cUL Recognized / VDE Gutachten mit Fertigungsüberwachung / IECEE CB Scheme / cULus Recognized
Ex Approvals
Approvals submitted
Approval details
mPl-IGNIX
CON'I'ACI'
Cfi.
v“ US
https://www.phoenixcontact.com/us/products/5452255
05/03/2016Page4/5
Printed-circuit board connector-BCP-508-24 BK-5452255
Approvals
UL Recognized
B D
mm²/AWG/kcmil 30-12 30-12
Nominal current IN 15 A 15 A
Nominal voltage UN 300 V 150 V
cUL Recognized
B D
mm²/AWG/kcmil 30-12 30-12
Nominal current IN 15 A 15 A
Nominal voltage UN 300 V 150 V
VDE Gutachten mit Fertigungsüberwachung
IECEE CB Scheme
cULus Recognized
Drawings
Dimensional drawing
18,2
8,3
15
a+5
(a+5,08)
a
2,5
(2,54)
5
(5,08)
Diagram
100806040200
0
4
8
12
16
20
24
!=24-pos.
!
Ambienttemperature[°C]
Currentstrength [A]
Products related to this Datasheet
TERM BLOCK PLUG 24POS STR 5.08MM