GENERAL DESCRIPTION FEATURES
APPLICATIONS
TYPICAL APPLICATION SCHEMATIC
ROV14, ROV14H, ROV14E
14mm Series Metal Oxide Varistors
Raychem
Overvoltage Devices
www.tycopowercomponents.com
Document: SCD 25483
Status: Released
Rev.: A June 30, 2003
Tyco Electronics Corporation 308 Constitution Drive, Menlo Park, CA 94025 Tel: (800) 227-4856 Fax: (800) 227-4866 1 of 11
GENERAL DESCRIPTION
The ROV14-XXX (Radial-leaded Metal Oxide Varistor)
products are 14mm radial leaded varistor devices
suitable for protection of overvoltage transients.
ROV devices can provide protection for a wide variety
of power systems against overvoltage faults such as
lightning, power contact and power induction. Suitable
for a broad range of applications including, but not
limited to security, power supplies, surge strips, etc.,
the ROV device helps to protect valuable equipment
from potential power surge damage by clamping high
energy, short duration impulses. The ROV devices
have high current handling and energy absorption
capability and fast response times to help protect
against transient faults.
FEATURES
• Radial leaded
• Broad Varistor voltage and Vrms range
Varistor voltage : 18V - 1800V
Vrms voltage : 11V - 1000V
• Three surge capability series
Standard series, High surge series,
Extra high surge Series
• Various lead types
Straight, Kinked, Other
• Various packaging options
Bulk, Tape & Reel, Ammo Pack
• Helps designers meet the following standards
UL, CSA, VDE
• Fast response time
• High current and energy absorption capability
APPLICATIONS
• Power supplies and power systems
• Line voltage
• Telecommunications systems
• Automotive systems
• Appliances
TYPICAL APPLICATION SCHEMATIC
Protected
device
*
*In some applications, a polymeric PTC device such as a Tyco Electronics PolySwitch device may be used instead of a
fuse to provide a preferred solution.
PART NUMBERING
flmflflflKSJ
jT—
DEVICE MARKING
manna
[— NACQ
>°< 471="" k7="" i="" i="" dddeii]="" maé="" general="" characteristics="" agency="" recognition="">
ROV14, ROV14H, ROV14E
14mm Series Metal Oxide Varistors
Raychem
Overvoltage Devices
www.tycopowercomponents.com
Document: SCD 25483
Status: Released
Rev.: A June 30, 2003
Tyco Electronics Corporation 308 Constitution Drive, Menlo Park, CA 94025 Tel: (800) 227-4856 Fax: (800) 227-4866 2 of 11
PART NUMBERING
ROV 14 – 241 K -S -2
Raychem ROV series Packaging
: Bulk
Disk Diameter -2 : Tape & Reel
14mm -AP : Ammo Pack
Surge Series
Lead Type
- : Standard series : Kinked Lead
H : High surge series -S : Straight Lead
E : Extra high surge series
Varistor Voltage Tolerance
241 = 24 x 10^1 = 240V K : ±10%
L : ±15%
M : ±20%
471K
VDE
GENERAL CHARACTERISTICS
Storage temperature: -40°C … +125°C
Maximum operating temperature: -40°C … +125°C
Maximum working surface temperature: +115°C
Temperature coefficient of voltage: 0….+0.05% / °C max.
Insulation resistance of coating (@ 500 VDC): Over 1000MΩ
Maximum response time: 25ns
Lead Material: 22 AWG Sn/Pb Plated Copper
AGENCY RECOGNITION
Device Ratings and Characteristics Tables contain specific recognition information for each individual part. The table below details
marking symbols for each agency recognition type.
UL1449
(2nd Edition)
UL1414 CSA VDE
DEVICE MARKING
Raychem Logo
471 K
Voltage Designator
Tolerance (± 10%)
- Lot Identification
- Agency Marking
DEVICE RATINGS AND CHARACTERISTICS
Varismr Vollage Maximum Maximum Maximum Raled Energy Capaciiance Cemficallcns
v@1,0mA Allowable clamping Surge Currenl Waltage (10x1000us) (Typical)
Vollage Vollage (9x20us)
Part Number V@50A
1 2
vm Time Times 1kHz -
IVncI Tolerance Wm) (Vac) (Vac) (A) (A) (W) (J) @(PF) .N Q &
R0V14-190M 1a 2 20% 11 14 36” 4.7 1499s 0 I
Rov14-220L 22 515% 14 18 43" 5.4 11957 0 I
R0V14-270K 27 17 22 53" 6.9 9731 o I
Rov14-330K 33 20 26 65" 1000 500 0.10 8.8 7704 o I
ROV14-390K 39 25 31 77" 9.4 7622 o I
Rov14-470K 47 30 3s 93" 12.0 9417 o I
ROV14-560K 56 35 45 11a” 14_o 5194 o I
Rov14-680K 68 40 56 135" 17.0 5099 o I
ROV14-820K 92 50 65 135 22.0 2965 o I
Rov14-101K 100 60 85 165 29.0 2221 o I
R0V14-121K 120 75 100 200 32.0 1742 o I
Rov14-151K 150 95 125 250 44.0 1510 o I
ROV14-181K 190 115 150 300 52.0 922 o I
Rov14-201K 200 130 170 340 57,0 945 o o A I
R0V14-221K 220 140 190 360 62.0 713 o o A I
Rov14-241K 240 150 200 395 67,0 769 o o A I
R0V14-271K 270 175 225 455 79.0 655 o o A I
Rov14-301K 300 “0% 195 250 505 84,0 650 o o A I
R0V14-331K 330 210 275 550 92.0 613 o o A I
Rov14-361K 360 230 300 595 104.0 465 o o A I
R0V14-391K 390 250 320 650 4500 2500 0.50 120.0 459 o o A I
Rov14-431K 430 275 350 710 132.0 454 o o A I
ROV14-471K 470 300 395 775 140.0 413 o o A I
Rov14-511K 510 320 418 942 149.0 374 o o A I
ROV14-561K 560 350 460 920 156.0 399 o o A I
Rov14-621K 620 395 505 1025 164.0 305 o o A I
ROV14-681K 690 420 560 1120 172.0 312 o o A I
Rov14-751K 750 460 615 1240 180.0 270 o o A I
ROV14-781K 790 495 640 1290 194.0 252 o o A I
Rov14-821K 920 510 670 1355 189.0 265 o o A I
R0V14-911K 910 550 745 1500 204.0 240 o o A I
ROMA-102K 1000 625 925 1650 224.0 200 o o A I
ROV14-112K 1100 690 995 1915 249.0 190 o o A I
ROVM-ISZK 1800 1000 1465 2970 348.0 118
ROV14, ROV14H, ROV14E
14mm Series Metal Oxide Varistors
Raychem
Overvoltage Devices
www.tycopowercomponents.com
Document: SCD 25483
Status: Released
Rev.: A June 30, 2003
Tyco Electronics Corporation 308 Constitution Drive, Menlo Park, CA 94025 Tel: (800) 227-4856 Fax: (800) 227-4866 3 of 11
DEVICE RATINGS AND CHARACTERISTICS
STANDARD SERIES
Varistor Voltage
V@1.0mA
Maximum
Allowable
Voltage
Maximum
Clamping
Voltage
V@50A
Maximum
Surge Current
(8x20us)
Rated
Wattage
Energy
(10x1000us)
Capacitance
(Typical)
Certifications
Part Number
(VDC) Tolerance
Vrms
(VAC) (VDC) (VDC)
1
Time
(A)
2
Times
(A) (W) (J)
@1kHz
(pF)
ROV14-180M 18 ± 20% 11 14 361) 4.7 14898 ● ■
ROV14-220L 22 ± 15% 14 18 431) 5.4 11957 ● ■
ROV14-270K 27 17 22 531) 6.9 9731 ● ■
ROV14-330K 33 20 26 651) 8.8 7704 ● ■
ROV14-390K 39 25 31 771) 9.4 7622 ● ■
ROV14-470K 47 30 38 931) 12.0 6417 ● ■
ROV14-560K 56 35 45 1101) 14.0 5184 ● ■
ROV14-680K 68 40 56 1351)
1000 500 0.10
17.0 5099 ● ■
ROV14-820K 82 50 65 135 22.0 2965 ● ■
ROV14-101K 100 60 85 165 28.0 2221 ● ■
ROV14-121K 120 75 100 200 32.0 1742 ● ■
ROV14-151K 150 95 125 250 44.0 1510 ● ■
ROV14-181K 180 115 150 300 52.0 922 ● ■
ROV14-201K 200 130 170 340 57.0 845 ♦ ● ▲ ■
ROV14-221K 220 140 180 360 62.0 713 ♦ ● ▲ ■
ROV14-241K 240 150 200 395 67.0 769 ♦ ● ▲ ■
ROV14-271K 270 175 225 455 79.0 655 ♦ ● ▲ ■
ROV14-301K 300 195 250 505 84.0 650 ♦ ● ▲ ■
ROV14-331K 330 210 275 550 92.0 613 ♦ ● ▲ ■
ROV14-361K 360 230 300 595 104.0 465 ♦ ● ▲ ■
ROV14-391K 390 250 320 650 120.0 458 ♦ ● ▲ ■
ROV14-431K 430 275 350 710 132.0 454 ♦ ● ▲ ■
ROV14-471K 470 300 385 775 140.0 413 ♦ ● ▲ ■
ROV14-511K 510 320 418 842 148.0 374 ♦ ● ▲ ■
ROV14-561K 560 350 460 920 156.0 398 ♦ ● ▲ ■
ROV14-621K 620 385 505 1025 164.0 305 ♦ ● ▲ ■
ROV14-681K 680 420 560 1120 172.0 312 ♦ ● ▲ ■
ROV14-751K 750 460 615 1240 180.0 270 ♦ ● ▲ ■
ROV14-781K 780 485 640 1290 184.0 252 ♦ ● ▲ ■
ROV14-821K 820 510 670 1355 188.0 265 ♦ ● ▲ ■
ROV14-911K 910 550 745 1500 204.0 240 ♦ ● ▲ ■
ROV14-102K 1000 625 825 1650 224.0 200 ♦ ● ▲ ■
ROV14-112K 1100 680 895 1815 248.0 180 ♦ ● ▲ ■
ROV14-182K 1800
± 10%
1000 1465 2970
4500 2500 0.60
348.0 118
1). The clamping voltage for devices ROV14-180M to ROV14-680K is tested with 10A current.
t ca Electronics
PULSE LIFETIME RATING CURVES V-l CHARACTERISTIC CURVES
m
_ .u
2 m
— i m
g ,3 g m
. ,
u
/ m
, a
“I g
:31 5313;:
'm /xrmusu
,_ mu _. I
5 x1 3
= “1 '5’
g ‘“ i
7.,
m
.
m mm mmm
\ van/ x m' n wuuumm
\ nnmzux mum.”
m m mu
mm m,
um um
21m R ,
My
W
mu
mm W
‘ mu
m w ,
mm. W
A 'nnmlal
3 * NJ
_ _, 9m
.. .,. am
g g m]
um
m
.u:
m rzsmmum‘lzrnm
w r. nurnculnrm
n . 1-. hm.
m Hr m m n m m w m‘ w m»
ROV14, ROV14H, ROV14E
14mm Series Metal Oxide Varistors
Raychem
Overvoltage Devices
www.tycopowercomponents.com
Document: SCD 25483
Status: Released
Rev.: A June 30, 2003
Tyco Electronics Corporation 308 Constitution Drive, Menlo Park, CA 94025 Tel: (800) 227-4856 Fax: (800) 227-4866 4 of 11
PULSE LIFETIME RATING CURVES V-I CHARACTERISTIC CURVES
STANDARD SERIES STANDARD SERIES
ROV14-180M – ROV14-680K ROV14-180M – ROV14-680K
Rectangular Wave (µs) Current (A)
ROV14-820K – ROV14-511K ROV14-820K – ROV14-511K
Rectangular Wave (µs) Current (A)
ROV14-561K – ROV14-182K ROV14-561K – ROV14-182K
Rectangular Wave (µs) Current (A)
DEVICE RATINGS AND CHARACTERISTICS
Varismr Vollage Maximum Maximum
v@1,0mA Allowable Clamping
Vollage Vollage
Part Number V@50A
v...‘
(Vac) Taleranfie Nu) IVncI (Vac)
ROV14H1BDM 1a 220% 11 14 36”
ROV14H220L 22 :15% 14 1s 43"
Rov14H270K 27 17 22 53"
R0V14H330K 33 20 26 55"
Rov14H390K 39 25 31 77"
ROV14H470K 47 30 38 93"
Rov14H560K 56 35 45 110"
ROVI4H680K as 40 56 135"
Rov14H920K 92 50 65 135
R0V14H101K 100 50 95 155
Rov14H121K 120 75 100 200
R0V14H151K 150 95 125 250
Rov14H1a1K 190 115 150 300
R0V14H201 K 200 130 170 340
Rov14H221K 220 140 190 360
R0V14H241 K 240 150 200 395
Rov14H271K 270 175 225 455
R0V14H301K 300 210% 195 250 505
Rov14H331K 330 210 275 550
R0V14H361K 350 230 300 595
Rov14H391K 390 250 320 650
R0V14H431K 430 275 350 710
Rov14H471K 470 300 395 775
R0V14H511K 510 320 418 942
Rov14H561K 560 350 460 920
R0V14H521 K 520 395 505 1025
Rov14Hea1K 690 420 560 1120
R0V14H751K 750 450 515 1240
Rov14H7a1K 790 495 640 1290
R0V14H921K 920 510 570 1355
Rov14H911K 910 550 745 1500
R0V14H102K 1000 525 925 1550
Rov14H112K 1100 690 995 1915
Maximum
Surge Currenl
(Bx20us)
1 2
Time Times
(A) (A)
2000 1000
9000 4500
Rated
Waitage
(W)
0.10
0.60
Energy
(10x1000us)
(J)
5.2
6,3
7.8
9,5
1 1 .0
I 4.0
16.0
20,0
25.0
36,0
44.0
53,0
65.0
70,0
75.0
84,0
99.0
I 05.0
1 15.0
I 30.0
140.0
1 550
175.0
I 90.0
205.0
2 I 5.0
225.0
230.0
233.0
235.0
255.0
283.0
310.0
Capacwance
(TypicaU
@1101:
(PF)
14890
11900
9730
7700
7620
6420
5180
5100
2970
2220
1740
1510
W0
M0
7m
7m
6m
6m
6m
4m
%0
4%
H0
3m
M0
300
H0
2m
2%
N0
M0
mo
1m
CerIificaIicns
oooooooooooooooooooo
(‘41
.................................13>
>>>>>>>>>>>>>>>>>>>>
ROV14, ROV14H, ROV14E
14mm Series Metal Oxide Varistors
Raychem
Overvoltage Devices
www.tycopowercomponents.com
Document: SCD 25483
Status: Released
Rev.: A June 30, 2003
Tyco Electronics Corporation 308 Constitution Drive, Menlo Park, CA 94025 Tel: (800) 227-4856 Fax: (800) 227-4866 5 of 11
DEVICE RATINGS AND CHARACTERISTICS
HIGH SURGE SERIES
Varistor Voltage
V@1.0mA
Maximum
Allowable
Voltage
Maximum
Clamping
Voltage
V@50A
Maximum
Surge Current
(8x20us)
Rated
Wattage
Energy
(10x1000us)
Capacitance
(Typical)
Certifications
Part Number
(VDC) Tolerance
Vrms
(VAC) (VDC) (VDC)
1
Time
(A)
2
Times
(A) (W) (J)
@1kHz
(pF)
ROV14H180M 18 ± 20% 11 14 361) 5.2 14890 ● ■
ROV14H220L 22 ± 15% 14 18 431) 6.3 11960 ● ■
ROV14H270K 27 17 22 531) 7.8 9730 ● ■
ROV14H330K 33 20 26 651) 9.5 7700 ● ■
ROV14H390K 39 25 31 771) 11.0 7620 ● ■
ROV14H470K 47 30 38 931) 14.0 6420 ● ■
ROV14H560K 56 35 45 1101) 16.0 5180 ● ■
ROV14H680K 68 40 56 1351)
2000 1000 0.10
20.0 5100 ● ■
ROV14H820K 82 50 65 135 28.0 2970 ● ■
ROV14H101K 100 60 85 165 36.0 2220 ● ■
ROV14H121K 120 75 100 200 44.0 1740 ● ■
ROV14H151K 150 95 125 250 53.0 1510 ● ■
ROV14H181K 180 115 150 300 65.0 920 ● ■
ROV14H201K 200 130 170 340 70.0 840 ♦ ● ▲ ■
ROV14H221K 220 140 180 360 78.0 710 ♦ ● ▲ ■
ROV14H241K 240 150 200 395 84.0 770 ♦ ● ▲ ■
ROV14H271K 270 175 225 455 99.0 650 ♦ ● ▲ ■
ROV14H301K 300 195 250 505 105.0 650 ♦ ● ▲ ■
ROV14H331K 330 210 275 550 115.0 610 ♦ ● ▲ ■
ROV14H361K 360 230 300 595 130.0 470 ♦ ● ▲ ■
ROV14H391K 390 250 320 650 140.0 460 ♦ ● ▲ ■
ROV14H431K 430 275 350 710 155.0 450 ♦ ● ▲ ■
ROV14H471K 470 300 385 775 175.0 420 ♦ ● ▲ ■
ROV14H511K 510 320 418 842 190.0 370 ♦ ● ▲ ■
ROV14H561K 560 350 460 920 205.0 400 ♦ ● ▲ ■
ROV14H621K 620 385 505 1025 215.0 300 ♦ ● ▲ ■
ROV14H681K 680 420 560 1120 225.0 310 ♦ ● ▲ ■
ROV14H751K 750 460 615 1240 230.0 270 ♦ ● ▲ ■
ROV14H781K 780 485 640 1290 233.0 250 ♦ ● ▲ ■
ROV14H821K 820 510 670 1355 235.0 260 ♦ ● ▲ ■
ROV14H911K 910 550 745 1500 255.0 240 ♦ ● ▲ ■
ROV14H102K 1000 625 825 1650 283.0 200 ♦ ● ▲ ■
ROV14H112K 1100
± 10%
680 895 1815
6000 4500 0.60
310.0 180 ♦ ● ▲ ■
1). The clamping voltage for devices ROV14H180M to ROV14H680K is tested with 10A current.
t ca Electronics 15ft
PULSE LIFETIME RATING CURVES
mm m
wnn
mm
mm (In
Vnhage )
7 um]
um
um
mug: M
lmax w
mu
m
21 m
mu
21m
1an
man
mm
m: , mm
um 1A)
Vulnun (v1
1r
nu
w
1: WA
V-l CHARACTERISTIC CURVES
vmumux
vwwamx
mum
vmmuwk
vnvwziux
Vnwmm
nmmn
wmmww
‘ "A nmmcumm
m
vammul
W mm wwmm
m; a) mummy"
m‘ m
mm
w w H
mm
mm
w mem m mm
a; mnzcrcwmr
u7‘ r Hz‘ a vu‘ Hr w
ROV14, ROV14H, ROV14E
14mm Series Metal Oxide Varistors
Raychem
Overvoltage Devices
www.tycopowercomponents.com
Document: SCD 25483
Status: Released
Rev.: A June 30, 2003
Tyco Electronics Corporation 308 Constitution Drive, Menlo Park, CA 94025 Tel: (800) 227-4856 Fax: (800) 227-4866 6 of 11
PULSE LIFETIME RATING CURVES V-I CHARACTERISTIC CURVES
HIGH SURGE SERIES HIGH SURGE SERIES
ROV14H180M – ROV14H680K ROV14H180M – ROV14H680K
Rectangular Wave (µs) Current (A)
ROV14H820K – ROV14H511K ROV14H820K – ROV14H511K
Rectangular Wave (µs) Current (A)
ROV14H561K – ROV14H182K ROV14H561K – ROV14H182K
Rectangular Wave (µs) Current (A)
M‘a‘ft.
DEVICE RATINGS AND CHARACTERISTICS
VariserolIage Maximum Maximum Maximum Raied Energy Capacitance Cenificalions
V@1.0mA Allowable Clamping Surge Currenl Waliage (10x1 DDDus) (Typical)
Voliage Vullage (malls)
Part Number V@50A
1 2
v"... Time Times 1ka -
IVDCI “Wanna (VAcI IVDCI Was) (A) (N (W) (JD @(PF) ‘w 6 &
Rov14l5201l< 200="" 130="" 170="" 340="" 34.0="" 840="" o="" a="">< 220="" 140="" 180="" 360="" 93,0="" 710="" o="" a="">< 240="" 150="" 200="" 305="" 101.0="" 770="" o="" a="" rov145271="" k="" 270="" *="" 10%="" 175="" 225="" 455="" 550°="" 6°00="" 0-60="" 113.0="" -----="">< 300="" 105="" 250="" 505="" 125.0="" rov14e331k="" 330="" 210="" 275="" 550="" 138.0="" rovmessik="" 360="" 230="" 300="" 595="" 151.0="" -——--="">
ROV14, ROV14H, ROV14E
14mm Series Metal Oxide Varistors
Raychem
Overvoltage Devices
www.tycopowercomponents.com
Document: SCD 25483
Status: Released
Rev.: A June 30, 2003
Tyco Electronics Corporation 308 Constitution Drive, Menlo Park, CA 94025 Tel: (800) 227-4856 Fax: (800) 227-4866 7 of 11
DEVICE RATINGS AND CHARACTERISTICS
EXTRA HIGH SURGE SERIES
Varistor Voltage
V@1.0mA
Maximum
Allowable
Voltage
Maximum
Clamping
Voltage
V@50A
Maximum
Surge Current
(8x20us)
Rated
Wattage
Energy
(10x1000us)
Capacitance
(Typical)
Certifications
Part Number
(VDC) Tolerance
Vrms
(VAC) (VDC) (VDC)
1
Time
(A)
2
Times
(A) (W) (J)
@1kHz
(pF)
ROV14E201K 200 130 170 340 84.0 840 ● ▲
ROV14E221K 220 140 180 360 93.0 710 ● ▲
ROV14E241K 240 150 200 395 101.0 770 ● ▲
ROV14E271K 270 175 225 455 113.0 -----
ROV14E301K 300 195 250 505 126.0 -----
ROV14E331K 330 210 275 550 138.0 -----
ROV14E361K 360
± 10%
230 300 595
6500 6000 0.60
151.0 -----
1' CO Electron cs 45ft.
DIMENSIONS
A
4+
A max.
I t 0.05
E t 1.0
B max.
D1 min.
D min.
165
0.8
75
22.0
25,0
24.0
iJ—L/j >
Type No.
180M
220L
270K
330K
390K
470K
560K
680K
820K
101K
121K
151K
181K
201K
221K
241K
271K
301K
331K
361K
391K
431K
471K
511K
561K
621K
681K
751K
781K
821K
911K
102K
112K
182K
C max.
5.0
5 0
5.2
5 2
5.2
5 6
5.6
6 1
4.4
4 5
4.6
5 1
4.7
4 8
4.9
5 0
5.2
5 4
5.5
5 7
5.9
6 7
7.0
7 2
7.5
7 8
8.2
8 6
8.8
9 0
9.6
10 1
10.7
12 8
F213
0.9
1.0
1.1
1.2
1.4
1.4
1.6
1.9
1.0
1.0
1.1
1.4
1.2
1.2
1.3
1.5
1.5
1.7
1.7
2.1
2.2
2.5
2.7
3.1
3.4
3.3
4.1
4.3
4.6
4.5
5.4
5.5
6.1
10.2
B1 max.
19.5
19.5
19.5
19.5
19.5
19.5
19.5
19.5
19.5
19.5
19.5
19.5
19.5
19.5
19.5
19.5
19.5
19.5
19.5
19.5
20.0
20.0
20.0
20.5
20.5
20.5
20.5
20.5
20.5
20.5
20.5
20.5
20.5
22.5
ROV14, ROV14H, ROV14E
14mm Series Metal Oxide Varistors
Raychem
Overvoltage Devices
www.tycopowercomponents.com
Document: SCD 25483
Status: Released
Rev.: A June 30, 2003
Tyco Electronics Corporation 308 Constitution Drive, Menlo Park, CA 94025 Tel: (800) 227-4856 Fax: (800) 227-4866 8 of 11
DIMENSIONS
A
max.
E
C max.
B
D
15 max.
A
max.
E
C max.
F
B
1
D
1
l l
KINKED LEAD TYPE STRAIGHT LEAD TYPE (-S)
Dimension Table Table of C max., F, and B1 max.
A max. 16.5
l
± 0.05 0.8
E ± 1.0 7.5
B max. 22.0
D1 min. 25.0
D min. 24.0
Type No. C max. F±0.8 B1 max.
180M 5.0 0.9 19.5
220L 5.0 1.0 19.5
270K 5.2 1.1 19.5
330K 5.2 1.2 19.5
390K 5.2 1.4 19.5
470K 5.6 1.4 19.5
560K 5.6 1.6 19.5
680K 6.1 1.9 19.5
820K 4.4 1.0 19.5
101K 4.5 1.0 19.5
121K 4.6 1.1 19.5
151K 5.1 1.4 19.5
181K 4.7 1.2 19.5
201K 4.8 1.2 19.5
221K 4.9 1.3 19.5
241K 5.0 1.5 19.5
271K 5.2 1.5 19.5
301K 5.4 1.7 19.5
331K 5.5 1.7 19.5
361K 5.7 2.1 19.5
391K 5.9 2.2 20.0
431K 6.7 2.5 20.0
471K 7.0 2.7 20.0
511K 7.2 3.1 20.5
561K 7.5 3.4 20.5
621K 7.8 3.8 20.5
681K 8.2 4.1 20.5
751K 8.6 4.3 20.5
781K 8.8 4.6 20.5
821K 9.0 4.6 20.5
911K 9.6 5.4 20.5
102K 10.1 5.6 20.5
112K 10.7 6.1 20.5
182K 12.8 10.2 22.5
1' CO Electron cs
PACKAGING
Packaging Bulk (box) Reel Ammo
Box size (mm) 290 x 155 x 110 350 x 350 x 74 350 x 260 x 65
Carton size (mm) 310 x 328 x 250 370 x 370 x 468 365 x 535 x 275
One canon wixh 4 Boxes 6 Boxes (6 reels) 8 Boxes
Part Number Bulk (box) Reel Ammo
RDV14-180M lo RDV14-470K, 1500 750 500
RDV14H180M Io ROV14H470K
ROV14-560K k0 ROV14-680K.
ROV14H560K lo ROV14H680K
RDV14-820K lo Rov14-331K,
RDV14H820K Io ROV14H331 K 1500 750 500
ROV14-361 K ‘0 ROV14-391 K.
ROV14H361 K to ROV14H391 K
RDV14-431 K lo RDV14-471K,
RDV14H431 K Io ROV14H471 K 1500 750 500
ROV14-511K k0 ROV14-751 K.
ROV14H511K lo ROV14H751 K
RDV14-751K lo RDV14-182K,
RDV14H751 K Io ROV14H112K 750 500 500
1 500 750 500
1 500 750 500
750 500 500
ROV14, ROV14H, ROV14E
14mm Series Metal Oxide Varistors
Raychem
Overvoltage Devices
www.tycopowercomponents.com
Document: SCD 25483
Status: Released
Rev.: A June 30, 2003
Tyco Electronics Corporation 308 Constitution Drive, Menlo Park, CA 94025 Tel: (800) 227-4856 Fax: (800) 227-4866 9 of 11
PACKAGING
356max.
356max.
in mm
65max.
Arbor hole
300.1
0.1
343max.
65max.
Packaging Bulk (box) Reel Ammo
Box size (mm) 290 x 155 x 110 350 x 350 x 74 350 x 260 x 65
Carton size (mm) 310 x 328 x 250 370 x 370 x 468 365 x 535 x 275
One carton with 4 Boxes 6 Boxes (6 reels) 8 Boxes
Part Number Bulk (box) Reel Ammo
ROV14-180M to ROV14-470K,
ROV14H180M to ROV14H470K 1500 750 500
ROV14-560K to ROV14-680K,
ROV14H560K to ROV14H680K 1500 750 500
ROV14-820K to ROV14-331K,
ROV14H820K to ROV14H331K 1500 750 500
ROV14-361K to ROV14-391K,
ROV14H361K to ROV14H391K 1500 750 500
ROV14-431K to ROV14-471K,
ROV14H431K to ROV14H471K 1500 750 500
ROV14-511K to ROV14-751K,
ROV14H511K to ROV14H751K 750 500 500
ROV14-751K to ROV14-182K,
ROV14H751K to ROV14H112K 750 500 500
t ca Electronics > 1“.
TAPE AND REEL DIMENSI
1/2" Fllch
“0(5W1fld‘iv
ONS
1.n" Pitch
Hatsmuytt lad;
i “it
1
a; flu
/
17 1’1 1 ho,
I‘ll A
Symbols ltem
V Cut out length
HI (Kinked type)
H0 (Kinked type)
H0 (Straight type)
Ah
Height of kink
Height to seating plane
Height of component from hole center
Front to back deviation
Carrier mpe width
Hold down tape width
Sprocket hole position
Adhesive tape position
Component lead spacing
Pitch of component
Sprocket hole pitch
Lead length from hole center to lead
Length fiom hole center to disk center
Sprocket hole diameter
Lead wire diameter
Disk thickness
Total thickness tape
Total thickness
égfi
O
1
Value
1.1mm max.
5.0mm max.
16.0 i 0.5mm
16.0-21.0mm
0.0 i 2.0mm
1m: :95 mm
12.0mm
all :16? W"
310mm max.
1.5 5632 mm
25.4 i 1.0mm
12.7 i 0.3mm
7.7 i 0.7mm, 8.95 a 0.7mm
12.7 i 1.3mm
410 i 0.2mm
0.8 1 0.05m, 1.0 i 0.05mm
SEE C. max table
0.7 i 0.05mm
118mm max.
ROV14, ROV14H, ROV14E
14mm Series Metal Oxide Varistors
Raychem
Overvoltage Devices
www.tycopowercomponents.com
Document: SCD 25483
Status: Released
Rev.: A June 30, 2003
Tyco Electronics Corporation 308 Constitution Drive, Menlo Park, CA 94025 Tel: (800) 227-4856 Fax: (800) 227-4866 10 of 11
TAPE AND REEL DIMENSIONS
Symbols Item Value
l Cut out length 1.1mm max.
H1 (Kinked type) Height of kink 5.0mm max.
H0 (Kinked type) Height to seating plane 16.0 ± 0.5mm
Ho (Straight type) Height of component from hole center 16.0-21.0mm
∆h Front to back deviation 0.0 ± 2.0mm
W Carrier tape width
W0 Hold down tape width 12.0mm
W1 Sprocket hole position
W2 Adhesive tape position 3.0mm max.
F Component lead spacing
P Pitch of component 25.4 ± 1.0mm
P0 Sprocket hole pitch 12.7 ± 0.3mm
P1 Lead length from hole center to lead 7.7 ± 0.7mm, 8.95 ± 0.7mm
P2 Length from hole center to disk center 12.7 ± 1.3mm
D0 Sprocket hole diameter 4.0 ± 0.2mm
d Lead wire diameter 0.8 ± 0.05mm, 1.0 ± 0.05mm
T Disk thickness See C. max table
t1 Total thickness tape 0.7 ± 0.05mm
t2 Total thickness 1.8mm max.
ROV14, ROV14H, ROV14E
14mm Series Metal Oxide Varistors
Raychem
Overvoltage Devices
www.tycopowercomponents.com
Document: SCD 25483
Status: Released
Rev.: A June 30, 2003
Tyco Electronics Corporation 308 Constitution Drive, Menlo Park, CA 94025 Tel: (800) 227-4856 Fax: (800) 227-4866 11 of 11
Information furnished is believed to be accurate and reliable. However, users should independently evaluate the suitability of each product for their
applications. Tyco Electronics Corporation assumes no responsibility for the use of its product or for any infringement of patents or other rights of
third parties resulting from the use of its product. No license is granted by implication or otherwise under any patent or proprietary right of Tyco
Electronics except the right to use such product for the purpose for which it is sold. Tyco Electronics reserves the right to change or update, without
notice, any information contained in this publication; to change, without notice, the design, construction, processing, or specification of any product;
and to discontinue or limit production or distribution of any product. This publication supersedes and replaces all information previously supplied.
Without express written consent by an officer of Tyco Electronics, Tyco Electronics does not authorize the use of any its products as components in
nuclear facility applications, aerospace, or in critical life support devices or systems. Tyco Electronics’ only obligations are those in the Tyco
Electronics Standard Terms and Conditions of Sale and in no case will Tyco Electronics be liable for any incidental, indirect, or consequential
damages arising from the sale, resale, use, or misuse of its products.
R is a trademark of Tyco Electronics Corporation
© 2003 Tyco Electronics Corporation
Products related to this Datasheet
VARISTOR 18V 1KA DISC 14MM
VARISTOR 22V 1KA DISC 14MM
VARISTOR 200V 4.5KA DISC 14MM
VARISTOR 220V 4.5KA DISC 14MM
VARISTOR 240V 4.5KA DISC 14MM
VARISTOR 270V 4.5KA DISC 14MM
VARISTOR 360V 4.5KA DISC 14MM
VARISTOR 390V 4.5KA DISC 14MM
VARISTOR 430V 4.5KA DISC 14MM
VARISTOR 470V 4.5KA DISC 14MM
VARISTOR 510V 4.5KA DISC 14MM
VARISTOR 560V 4.5KA DISC 14MM
VARISTOR 510V 6KA DISC 14MM
VARISTOR 100V 4.5KA DISC 14MM
VARISTOR 120V 4.5KA DISC 14MM
VARISTOR 150V 4.5KA DISC 14MM
VARISTOR 150V 4.5KA DISC 14MM
VARISTOR 18V 1KA DISC 14MM
VARISTOR 180V 4.5KA DISC 14MM
VARISTOR 180V 4.5KA DISC 14MM
VARISTOR 1.8KV 4.5KA DISC 14MM
VARISTOR 1.8KV 4.5KA DISC 14MM
VARISTOR 200V 4.5KA DISC 14MM
VARISTOR 220V 4.5KA DISC 14MM
VARISTOR 220V 4.5KA DISC 14MM
VARISTOR 220V 4.5KA DISC 14MM
VARISTOR 240V 4.5KA DISC 14MM
VARISTOR 240V 4.5KA DISC 14MM
VARISTOR 27V 1KA DISC 14MM
VARISTOR 27V 1KA DISC 14MM