293 Series, Automotive Link Pal Fuses Datasheet by Littelfuse Inc.
View All Related Products | Download PDF Datasheet83 www.littelfuse.com © 2012 Littelfuse • Transportation Products Catalog
23.0
±0.5
16.4
±0.5
30.6
±0.5
14.7
±0.2
2.0
±0.2
15.9
±0.5
19.6
±0.5
13.2
±0.5
23.0
±0.5
16.4
30.6
±0.5
14.7
±0.2
15.9
±0.5
19.6
±0.5
13.2
9.0
±0.2
9.2
±0.2
1.0
±0.2
Auto Link PAL Fuses - 293
Description
PAL fuses are commonly found on many Japanese and domestic
built vehicles.
Specifications
Voltage Rating: 32 VDC
Current Cycling: 24˚C
The fuses satisfy the performance requirements after 50% of the rated current
is applied for 10,000 cycles. Each cycle consists of an interrupted current with
the pattern of 5 minutes ON and 10 minutes OFF.
Operating Temperature Range: -40˚C to +125˚C
Complies with JASO 0612
Time-Current Characteristics
% of Rating Opening Time Min / Max (s)
110 14,400 s
200 5 s / 100 s
350 0.2s / 7 s
600 0.040 s / 1 s
Ordering Information
Part Number Package Size
0293xxx.H 100
0293xxx.U 500
0293xxx.MXJ 1000
Ratings
Part Number Current
Rating (A)
Body
Color
0293020._ 20 LIGHT BLUE
0293030._ 30 PINK
0293040._ 40 GREEN
0293050._ 50 RED
0293060._ 60 YELLOW
0293070._ 70 BROWN
0293080._ 80 BLACK
0293100._ 100 BLUE
Dimensions
Dimensions in mm
PAL Fuses
Products related to this Datasheet
FUSE AUTO 20A 32VDC AUTO LINK
FUSE AUTO 30A 32VDC AUTO LINK
FUSE AUTO 40A 32VDC AUTO LINK
FUSE AUTO 50A 32VDC AUTO LINK
FUSE AUTO 60A 32VDC AUTO LINK
FUSE AUTO 70A 32VDC AUTO LINK
FUSE AUTO 80A 32VDC AUTO LINK
FUSE AUTO 100A 32VDC AUTO LINK
FUSE AUTO 50A 32VDC AUTO LINK
FUSE AUTO 60A 32VDC AUTO LINK
FUSE AUTO 30A 32VDC AUTO LINK
FUSE AUTO 20A 32VDC AUTO LINK
FUSE AUTO 30A 32VDC AUTO LINK
FUSE AUTO 40A 32VDC AUTO LINK
FUSE AUTO 50A 32VDC AUTO LINK
FUSE AUTO 40A 32VDC AUTO LINK
FUSE AUTO 20A 32VDC AUTO LINK
FUSE AUTO 60A 32VDC AUTO LINK
FUSE PAL 293 ATH 32V 70A
FUSE PAL 293 ATH 32V 70A
FUSE PAL 293 ATH 32V 80A
FUSE PAL 293 ATH 32V 80A
FUSE PAL 293 ATH 32V 100A
FUSE PAL 293 ATH 32V 100A