Hardware Single,Dual In-Line Mount Datasheet by Bivar Inc.
View All Related Products | Download PDF Datasheet PART PRICE
NO. A B C D F H CODE
330-200 .000 .030 (.76)
331-200 .076 (1.9) .200 (5.1) .235 (6.0) .297 (7.5) .030 (.76) .060 (1.5) A
332-200 .060 (1.5) .090 (2.3)
335-300 .000 .030 (.76)
336-300 .176 (4.5) .300 (7.6) .335 (8.5) .397 (10.1) .030 (.76) .060 (1.5) A
337-300 .060 (1.5) .090 (2.3)
340-400 .000 .030 (.76)
341-400 .276 (7.0) .400 (10.2) .435 (11.0) .497 (12.6) .030 (.76) .060 (1.5) B
342-400 .060 (1.5) .090 (2.3)
345-500 .000 .030 (.76)
346-500 .376 (9.6) .500 (12.7) .535 (13.6) .597 (15.2) .030 (.76) .060 (1.5) B
347-500 .060 (1.5) .090 (2.3)
350-600 .000 .030 (.76)
351-600 .476 (12.1) .600 (15.2) .635 (16.1) .697 (17.7) .030 (.76) .060 (1.5) G
352-600 .060 (1.5) .090 (2.3)
355-700 .000 .030 (.76)
356-700 .576 (14.6) .700 (17.8) .735 (18.7) .797 (20.2) .030 (.76) .060 (1.5) G
357-700 .060 (1.5) .090 (2.3)
Single and Dual In-Line Mounts
PART A55485/06 PRICE COLOR
NO. F H M38527/06 CODE
814-030 .000 .030 (.76) -004N C Natural
814-045 .015 (.38) .045 (1.1) - C Black
814-060 .030 (.76) .060 (1.5) -005N C Natural
814-080 .050 (1.3) .080 (2.0) -006N C Natural
814-100 .070 (1.8) .100 (2.5) - C Black
PART A55485/06 PRICE COLOR
NO. F H M38527/06 CODE
818-030 .000 .030 (.76) - C Black
818-045 .015 (.38) .045 (1.1) - C Black
818-060 .030 (.76) .060 (1.5) - C Black
818-080 .050 (1.3) .080 (2.0) - C Black
818-100 .070 (1.8) .100 (2.5) - C Black
PART A55485/06 PRICE COLOR
NO. F H M38527/06 CODE
816-030 . 000 .030 (.76) - C Black
816-045 .015 (.38) .045 (1.1) - C Black
816-060 .030 (.76) .060 (1.5) -007N C Natural
816-080 .050 (1.3) .080 (2.0) - C Black
816-100 .070 (1.8) .100 (2.5) - C Black
814 Series
Material Specifications:
Natural Nylon, per ASTM D 4066 PA111
U.L Rated 94V-2
(Bivar reserves the right to supply upgraded 94V-0
materials.)
Oxygen Rating Index: Over 28%
Standard Drawing Tolerances,
unless otherwise indicated:
Fractions: ± 1/64 (.40)
.X ± 1/64 (.40) .XX± .010 (.254) .XXX± .005 (.127)
PART PRICE
NO. A B C D F H CODE
360-200 .000 .030 (.76)
361-200 .076 (1.9) .200 (5.1) .235 (6.0) .297 (7.5) .030 (.76) .060 (1.5) A
362-200 .060 (1.5) .090 (2.3)
365-300 .000 .030 (.76)
366-300 .176 (4.5) .300 (7.6) .335 (8.5) .397 (10.1) .030 (.76) .060 (1.5) A
367-300 .060 (1.5) .090 (2.3)
370-400 .000 .030 (.76)
371-400 .276 (7.0) .400 (10.2) .435 (11.0) .497 (12.6) .030 (.76) .060 (1.5) B
372-400 .060 (1.5) .090 (2.3)
375-500 .000 .030 (.76)
376-500 .376 (9.6) .500 (12.7) .535 (13.6) .597 (15.2) .030 (.76) .060 (1.5) B
377-500 .060 (1.5) .090 (2.3)
380-600 .000 .030 (.76)
381-600 .476 (12.1) .600 (15.2) .635 (16.1) .697 (17.7) .030 (.76) .060 (1.5) G
382-600 .060 (1.5) .090 (2.3)
385-700 .000 .030 (.76)
386-700 .576 (14.6) .700 (17.8) .735 (18.7) .797 (20.2) .030 (.76) .060 (1.5) G
387-700 .060 (1.5) .090 (2.3)
816 Series
818 Series
330 Series
360 Series
Assembly Hardware
ELECTRONIC ASSEMBLY HARDWARE
Cage Code (FSCM) 32599 © Copyright 2000 Bivar, Inc.35
Products related to this Datasheet
MOUNT RECT IC 14DIP 0.030"
MOUNT RECT IC 14DIP 0.045"
MOUNT RECT IC 14DIP 0.060"
MOUNT RECT IC 14DIP 0.060"
MOUNT RECT IC 14DIP 0.080"
MOUNT RECT IC 14DIP 0.100"
MOUNT RECT IC 16DIP 0.030"
MOUNT RECT IC 16DIP 0.045"
MOUNT RECT IC 16DIP 0.060"
MOUNT RECT IC 16DIP 0.060"
MOUNT RECT IC 16DIP 0.080"
MOUNT RECT IC 16DIP 0.100"
MOUNT RECT IC 18DIP 0.030"
MOUNT RECT IC 18DIP 0.045"
MOUNT RECT IC 18DIP 0.060"
MOUNT RECT IC 18DIP 0.080"
MOUNT RECT IC 18DIP 0.100"
MOUNT RECT CAPACITORS 0.200"
MOUNT RECT CAPACITORS 0.200"
MOUNT RECT CAPACITORS 0.200"
MOUNT RECT CAPACITORS 0.030"
MOUNT RECT CAPACITORS 0.060"
MOUNT RECT CAPACITORS 0.090"
MOUNT RECT CAPACITORS 0.030"
MOUNT RECT CAPACITORS 0.060"
MOUNT RECT CAPACITORS 0.090"
MOUNT RECT CAPACITORS 0.030"
MOUNT RECT CAPACITORS 0.090"